AK5705 4-Channel A/D Converter with Microphone Amplifier

AKM's AK5705 converter is an ideal choice for various use cases, from voice recognition to wearable devices

Image of AKM's AK5705 4-Channel A/D Converter with Microphone AmplifierThe AK5705 by AKM is a 4-channel 32-bit analog-to-digital converter (ADC) designed for audio applications. Its integrated features make it an ideal choice for various use cases, from voice recognition to wearable devices. The AK5705 combines a low-noise microphone amplifier with a transimpedance amplifier, resulting in exceptional performance.

Features and Benefits

  • Low power consumption: The AK5705 consumes 43% less power compared to previous AKM products, making it energy-efficient
  • High dynamic range: With a dynamic range of 109 dB, it captures subtle nuances in audio signals
  • Built-in transimpedance amplifier: This feature allows seamless connection to current-output sensors, including photodiodes
  • 384 kHz sampling frequency: The AK5705 supports high-resolution audio with a sampling frequency of up to 384 kHz
  • Compact design: No external AC coupling capacitors are needed, reducing the overall mounting area

Applications

  • Wearable devices: Enhance audio quality in wearables such as smartwatches and fitness trackers
  • Augmented reality/virtual reality (AR/VR): Deliver immersive sound experiences in AR/VR headsets
  • Microphone array systems: Ideal for beamforming and noise cancellation
  • Security equipment: Improve audio surveillance and monitoring
  • IC recorders: Capture clear audio recordings

AK5705 4-Channel A/D Converter with Microphone Amplifier

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LOW-POWER 4-CH MIC ADCAK5705ECBP-BLOW-POWER 4-CH MIC ADC3379 - Immediate$17.94View Details
Published: 2024-03-07