TPC-100W Series Touch Panel Computer with Arm® Cortex™-A53 Processor
Advantech's TPC-100W series features up to 2 GB DDR4 RAM and 16 GB eMMC storage onboard
Advantech's TPC-100W series (7”, 10.1”, and 15.6”) is a compact touch panel computer equipped with an NXP® Cortex-A53 i.MX 8M Mini quad-core processor, TFT LCD, multi-touch glass sensor, 2 GB of DDR4 RAM, and 16 GB of eMMC storage. To ensure stable operation in harsh industrial environments, TPC-100W supports a wide operating temperature range (-20°C ~ +60°C/-4°F ~ +140°F) and panel/VESA mounting. It features an IP66-rated front panel that protects against water and dust ingress. TPC-100W offers two 10/100/1000 LANs for web-based operations, one of which supports the IEEE 802.3 at PoE-PD standard. Including VNC and browsers enables rapid web application development and easy configuration. The TPC-100W supports various OS, including Linux Yocto with full QT graphics and Android, to ensure easy deployment for diverse applications.
- 2 x serial port with one 120 Ω termination resistor that supports the CAN 2.0B protocol and offers a programmable bit rate of up to 1 Mb/sec
- NXP Arm Cortex-A53 i.MX 8M Mini quad-core processor
- 16:9 LCD with multi-touch P-CAP and true-flat IP66-rated front panel
- Up to 2 GB DDR4 RAM and 16 GB eMMC storage onboard
- 1 Mb FRAM backup memory for unexpected power interruptions
- Embedded browser and for rapid web app development
- Supports Linux Yocto and Android
- Optional and mPCIe expansion modules
- Compatible with VESA and panel mounting
- Web browser appliance for Edge applications
- Human-machine interface
- Machine automation
- MES
- Process control
- Operator terminal
- SCADA
TPC-100W Series Touch Panel Computer with Arm® Cortex™-A53 Processor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | TPC-121W-N31YB | 21.5"FHD,I.MX8M MINI QUAD,2GB RA | 1 - Immediate | $7,648.00 | View Details | |
![]() | ![]() | TPC-107W-N31YB | 7"I.MX8M MINI QUAD,2GB RAM,16GB | 0 - Immediate | See Page for Pricing | View Details |
![]() | TPC-107W-N32YB | 7" WVGA, CORTEX A9, 2G RAM, 8G D | 0 - Immediate | See Page for Pricing | View Details |