2.54 mm and 3.96 mm Pitch Wire Housings
Adam Tech's 2.54 mm and 3.96 mm pitch wire housings are reliable receptacles equipped with female sockets
Adam Tech's line of wire housings is offered in 0.100" (2.54 mm) and 0.156" (3.96 mm). The female sockets in each receptacle are compatible with an accompanying line of tin-plated Adam Tech contacts. These contacts have wire gauges ranging from 18 AWG to 28 AWG. Housing features include pitch options, crimp termination, and locking ramps.
- Receptacles with female sockets
- 0.100" (2.54 mm) or 0.156" (3.96 mm) pitch
- 2 to 12 positions
- Free hanging mounting
- Crimp contact termination
- White insulator
- Locking ramp feature
- Compatible tin-plated contacts: 18 AWG to 28 AWG
- RoHS compliant
- Industrial
- Medical
- Consumer
- Automotive
- Automation equipment
- Lighting
2.54 mm Housings
| Image | Manufacturer Part Number | Description | Number of Positions | Pitch | Number of Rows | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MTA-02 | CONN RCPT HSG 2POS 2.54MM | 2 | 0.100" (2.54mm) | 1 | 9863 - Immediate | $0.63 | View Details |
![]() | ![]() | MTA-03 | CONN RCPT HSG 3POS 2.54MM | 3 | 0.100" (2.54mm) | 1 | 1640 - Immediate | $0.63 | View Details |
![]() | ![]() | MTA-04 | CONN RCPT HSG 4POS 2.54MM | 4 | 0.100" (2.54mm) | 1 | 1840 - Immediate | $0.63 | View Details |
2.54 mm Housing Contacts
| Image | Manufacturer Part Number | Description | Contact Termination | Wire Gauge | Contact Finish | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MTA-C-R | CONN 22-28 AWG CRIMP TIN | Crimp | 22-28 AWG | Tin | 38585 - Immediate | $0.63 | View Details |
2.54 mm Vertical Headers
| Image | Manufacturer Part Number | Description | Pitch - Mating | Number of Positions | Number of Rows | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LHA-14-TS | CONN HEADER VERT 14POS 2.54MM | 0.100" (2.54mm) | 14 | 1 | 0 - Immediate | $1.78 | View Details |
![]() | ![]() | LHA-03-TS | CONN HEADER VERT 3POS 2.54MM | 0.100" (2.54mm) | 3 | 1 | 7589 - Immediate | $1.01 | View Details |
![]() | ![]() | LHA-11-TS | CONN HEADER VERT 11POS 2.54MM | 0.100" (2.54mm) | 11 | 1 | 1310 - Immediate | $10.65 | View Details |
2.54 mm RA Headers
| Image | Manufacturer Part Number | Description | Pitch - Mating | Number of Positions | Number of Rows | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LHA-08-TRA | CONN HEADER R/A 8POS 2.54MM | 0.100" (2.54mm) | 8 | 1 | 5131 - Immediate | $1.78 | View Details |
![]() | ![]() | LHA-06-TRA | CONN HEADER R/A 6POS 2.54MM | 0.100" (2.54mm) | 6 | 1 | 852 - Immediate | $2.47 | View Details |
![]() | ![]() | LHA-14-TRA | CONN HEADER R/A 14POS 2.54MM | 0.100" (2.54mm) | 14 | 1 | 0 - Immediate | $2.42 | View Details |
3.96 mm Housings
| Image | Manufacturer Part Number | Description | Number of Positions | Pitch | Number of Rows | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MTB-02 | CONN RCPT HSG 2POS 3.96MM | 2 | 0.156" (3.96mm) | 1 | 1322 - Immediate | $0.63 | View Details |
![]() | ![]() | MTB-03 | CONN RCPT HSG 3POS 3.96MM | 3 | 0.156" (3.96mm) | 1 | 553 - Immediate | $0.76 | View Details |
![]() | ![]() | MTB-04 | CONN RCPT HSG 4POS 3.96MM | 4 | 0.156" (3.96mm) | 1 | 1086 - Immediate | $0.95 | View Details |
3.96 mm Housing Contact
| Image | Manufacturer Part Number | Description | Type | Pin or Socket | Contact Termination | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MTB-C-B | CONN 18-26AWG CRIMP TIN | Stamped | Non-Gendered | Crimp | 2804 - Immediate | $1.01 | View Details |
3.96 mm Vertical Headers - LHB Series
| Image | Manufacturer Part Number | Description | Connector Type | Contact Type | Pitch - Mating | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LHB-09-SA2 | CONN HEADER VERT 9POS 3.96MM | Header | Male Pin | 0.156" (3.96mm) | 729 - Immediate | $5.52 | View Details |
![]() | ![]() | LHB-05-SA2 | CONN HEADER VERT 5POS 3.96MM | Header | Male Pin | 0.156" (3.96mm) | 4023 - Immediate | $3.23 | View Details |
![]() | ![]() | LHB-04-SA1 | CONN HEADER VERT 4POS 3.96MM | Header | Male Pin | 0.156" (3.96mm) | 1901 - Immediate | $1.84 | View Details |
3.96 mm Vertical Headers - LHD Series
| Image | Manufacturer Part Number | Description | Connector Type | Contact Type | Pitch - Mating | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LHD-02-TRA | CONN HEADER VERT 2POS 3.96MM | Header | Male Pin | 0.156" (3.96mm) | 2729 - Immediate | $1.84 | View Details |
![]() | ![]() | LHD-10-TS | CONN HEADER VERT 10POS 3.96MM | Header | Male Pin | 0.156" (3.96mm) | 1443 - Immediate | $4.18 | View Details |
![]() | ![]() | LHD-07-TS-V0 | CONN HEADER VERT 7POS 3.96MM | Header | Male Pin | 0.156" (3.96mm) | 4843 - Immediate | $3.74 | View Details |
3.96 mm RA Headers - LHB Series
| Image | Manufacturer Part Number | Description | Connector Type | Contact Type | Pitch - Mating | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LHB-04-SB1 | CONN HEADER R/A 4POS 3.96MM | Header | Male Pin | 0.156" (3.96mm) | 0 - Immediate | $1.41 | View Details |
![]() | ![]() | LHB-03-SB1 | CONN HEADER R/A 3POS 3.96MM | Header | Male Pin | 0.156" (3.96mm) | 688 - Immediate | $1.78 | View Details |
![]() | ![]() | LHB-07-SB1 | CONN HEADER R/A 7POS 3.96MM | Header | Male Pin | 0.156" (3.96mm) | 820 - Immediate | $11.10 | View Details |
3.96 mm RA Headers - LHD Series
| Image | Manufacturer Part Number | Description | Connector Type | Contact Type | Pitch - Mating | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LHD-08-TRB | CONN HEADER R/A 8POS 3.96MM | Header | Male Pin | 0.156" (3.96mm) | 672 - Immediate | $4.88 | View Details |
![]() | ![]() | LHD-05-TRB | CONN HEADER R/A 5POS 3.96MM | Header | Male Pin | 0.156" (3.96mm) | 2935 - Immediate | $3.49 | View Details |
![]() | ![]() | LHD-05-TRA | CONN HEADER R/A 5POS 3.96MM | Header | Male Pin | 0.156" (3.96mm) | 2756 - Immediate | $3.49 | View Details |