M12 Wiremount Connectors

3M™'s M12 wiremount connector features robust and reliable design, ideal for factory automation and other harsh environments

Image of 3M™'s M12 Wiremount Connectors3M's industrial M12 Wiremount connectors are an expansion of 3M's extensive connector portfolio and are ideal for many different applications. The M12 Wiremount connector's robust and reliable design makes them ideal for factory automation and other harsh environments. These connectors are IP68-rated and provide EMI protection in compliance with IEC 61076-2-101. They terminate easily to cables ranging from AWG 20 to AWG 24. The solder cup allows a quick and easy termination process, saving time and enabling custom cable assembly lengths.

3M's M12 Wiremount connectors are currently available in two different codes: A and D. Each code has a different interface that only mates with the same type of code. See the table below for the available connectors and typical applications for each.

The D-code M12 Wiremount connectors are used for Industrial Ethernet connectivity. Major networks, such as PROFINET, EtherCAT, and Ethernet/IP, use 4-wire Cat5 cables to transmit information. Such cables mainly consist of 4 AWG 22 wires to ensure 100 Mbps transmission for 100 m distance.

Features
  • Compact connector size:
    • Male connector: approximately 45 mm
    • Female connector: approximately 40 mm
  • Solder termination
  • IP68 protection
Advantages
  • Wide cable compatibility range
  • Compact connectivity
  • High protection against harmful ingress of water
Benefits
  • One connector can cover most customer requirements
  • Reliable connectivity can be achieved in small spaces
  • Reliable connectivity in immersion of water beyond 1 meter

M12 Wiremount Connectors

ImageManufacturer Part NumberDescriptionShell Size - InsertAvailable QuantityPrice
CONN PLUG MALE 4P GOLD SLDR CUP3N104-A000-S08 BFCONN PLUG MALE 4P GOLD SLDR CUPM12-438 - Immediate$126.86View Details
CONN PLUG MALE 4P GOLD SLDR CUP3N104-D000-S08 BFCONN PLUG MALE 4P GOLD SLDR CUPM12-4144 - Immediate$130.01View Details
CONN RCPT FMALE 4P GOLD SLDR CUP3N304-A000-S08 BFCONN RCPT FMALE 4P GOLD SLDR CUPM12-490 - Immediate$116.00View Details
CONN RCPT FMALE 4P GOLD SLDR CUP3N304-D000-S08 BFCONN RCPT FMALE 4P GOLD SLDR CUPM12-444 - Immediate$119.15View Details
Published: 2013-01-29