Fabric Tape CN-4490 Series
3M™ offers their fabric tape CN-4490 series
3M fabric tape CN-4490 is a double-coated conductive, non-woven fabric and unique electrically conductive pressure-sensitive acrylic adhesive. CN-4490 tape is typically used for applications requiring excellent electrical conductivity from the substrate through the adhesive to the conductive backing. Common uses include grounding and EMI shielding equipment, components, shielded rooms, and more.
The unique and thin metallized backing offers the additional benefits of excellent flexibility and conformability, very light weight, and exceptional strength. The conductive backing also helps minimize the possibility of finger lacerations.
Many factors determine the true shielding effectiveness of a shielding tape, including type and thickness of foil adhesive type, intimacy of contact, smoothness of application surface, strength and frequency of the EMI signal, among others. This product has a 5-year shelf life from date of manufacture when stored in humidity-controlled storage (50°F/10°C to 80°F/27°C and 75% relative humidity).
DigiKey can offer you a quote on your secondary services, such as die cuts. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.
| Features and Benefits |
|
CN-4490 Series
| Image | Manufacturer Part Number | Description | Length | Width | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CN-4490 | RF EMI SHIELDING SHEET 10"X9.8" | 10.000" (254.00mm) | 9.800" (249.00mm) | 0 - Immediate | $26.51 | View Details |
CN-4490 Additional Part Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 5-CN4490-1/2S | RF SHLDING SHEET 0.5"X0.5" 5PK | 0 - Immediate | $59.01 | View Details |