Connector Headers and Ejectors for CFast™

3M™ headers for CFast card interface with the most powerful memory cards on the market

Image of 3M's Connector Headers and Ejectors for CFast™The 3M header for CFast card N7G24 series is the latest addition to 3M's offering for high performance flash memory headers. Fully compliant to the CFast standard, 3M headers for CFast meet the CFA CFast specification Rev 1.0 and offer many features and options for PCB designers seeking to implement CFast technology.

3M offers optional left or right button dual-push ejectors that provide a balanced force against the card for even and smooth card removal. Another option for the CFast headers from 3M is the latching retainer. The retainer clips onto the header and provides a wire latch for robust retention, ideal for critical applications or applications subject to vibration and shock.

3M headers for CFast incorporate extended guide rails to help reduce the possibility of misalignment during card installations and grounding clips that provide additional retention force to the card, helping reduce the possibility of uncontrolled card removal from the connector when ejected. The single-row surface mount co-planar tails allow for higher yields and simplified inspection. The board mount headers are available in a low profile configuration or with optional 2 mm standoffs that allow the designer to populate the board underneath an inserted card. The product has been tested to comply with the CFast specification, providing 10,000 mating cycles to deliver high durability and long product life.

The latest generation flash device architecture developed by the CFA, a CFast card is a small cartridge that contains flash memory chips and incorporates SATA serial storage architecture and performance into a package similar in size to the existing CF cards, allowing for faster throughput, lower consumption of power, and hot-swap functionality. CFast is geared towards markets where performance and system downtime are major considerations. This includes the embedded computing, industrial, and network communications markets.

Features
  • Headers
    • Headers mate with both CFast Type I and Type II cards
    • Extended guide rails enable accurate and easy card insertion
    • Single row surface mount solder tails facilitate auto placement and IR soldering
    • Optional 2mm board standoff enables board population
    • Meets CFA standards for known compatibility and reliability
    • Optional ejector and card retainer can be purchased pre-assembled or separately
    • Integral side solder tab with card grounding feature and also prevent the card from "flying" out of header during ejection
    • RoHS compliant
  • Ejectors
    • Mounts to 3M's CompactFlash™ Type II, long guide, surface-mount headers (7E50 series)
    • Modular "snap on" design and multiple button types for design flexibility
    • Can be used with either top or bottom mount (normal or inverse polarization) headers
    • Used with normal polarization 3M's CompactFlash Type II headers
    • Can be used with 3M connector for CFast card
    • Meets CFA standards for known compatibility and reliability
    • Latching retainer provides enhanced retaining strength to the card and keeps it in place under high vibration environment
    • RoHS compliant

CFast™

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN CFAST CARD R/A SMDN7G24-A0B2RA-00-0HTCONN CFAST CARD R/A SMD0 - Immediate$54.72View Details
CONN CFAST CARD R/A SMDN7G24-A0B2RA-10-0HTCONN CFAST CARD R/A SMD2169 - Immediate$57.61View Details
CONN CFAST CARD R/A SMDN7G24-A0B2RB-00-0HTCONN CFAST CARD R/A SMD2108 - Immediate$60.18View Details
CONN CFAST CARD R/A SMDN7G24-A0B2RB-10-0HTCONN CFAST CARD R/A SMD381 - Immediate$62.63View Details
CONN CFAST CARD SNAP-IN7G24-B5A6-05CONN CFAST CARD SNAP-IN793 - Immediate$18.58View Details
CONN CFAST CARD SNAP-IN7G24-B6A6-05CONN CFAST CARD SNAP-IN975 - Immediate$18.58View Details
CF CARD EJECT/LATCHING RETAINER7E50-C016-00CF CARD EJECT/LATCHING RETAINER3625 - Immediate$25.53View Details
Published: 2012-08-07