2552 Silver Damping Foil Tape
3M's tape controls resonant vibrations in a variety of applications and across a broad temperature range
3M's 2552 damping foil tape is constructed of a dead-soft aluminum foil constraining layer and coated with a pressure-sensitive viscoelastic acrylic polymer adhesive. This unique construction provides the ability to control resonant vibrations in a variety of applications and across a broad spectrum of temperatures.
DigiKey offers quotes on secondary services. For more information on 3M available options or for additional assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.
Features
- Dead-soft aluminum foil is designed for application to vibrating panels and support members
- Viscoelastic acrylic polymer adhesive is optimized to convert vibrational energy to negligible heat that readily dissipates
- Controls resonate vibrations through temperatures ranging from -25°F/-32°C to +175°F/+180°C with peak damping from +32°F/0°C to +140°F/+60°C
- Withstands exposure to weathering, moisture, and UV
- Can achieve effective damping with as little as 20% surface coverage
- Excellent aging qualities of the polymer
- Linered for die-cutting applications
- Pre-cut shapes save time, money, and reduce waste
3M™ 2552 Silver Damping Foil Tape
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2552-2"X36YD | TAPE DAMPING FOIL SILVER 2"X36YD | 101 - Immediate | $1,728.77 | View Details |
![]() | ![]() | 2552-12-5 | TAPE DAMPING FOIL SILVER 12"X5YD | 5 - Immediate | $2,598.49 | View Details |
![]() | ![]() | 2552-1-5 | TAPE DAMPING FOIL SILVER 1"X5YDS | 24 - Immediate | $307.80 | View Details |
![]() | ![]() | 2552-0.75-5 | TAPE DAMPING FOIL CLR 3/4"X5YDS | 2 - Immediate | $314.23 | View Details |
![]() | ![]() | 2552-0.5-5 | TAPE DAMPING FOIL CLR 1/2"X5YDS | 0 - Immediate | $218.49 | View Details |
![]() | ![]() | 2552-1-3(100) | TAPE DAMPING FOIL CLEAR 1"X3" | 0 - Immediate | $607.64 | View Details |