Digi-Key Corporation Announces Stock for Tyco Electronics' AMP Mini-CT, AMP CT, and HPI Series Connectors
THIEF RIVER FALLS, Minnesota, USA - November 3, 2009
Electronic components distributor Digi-Key Corporation, recognized by design engineers as having the industry's broadest selection of electronic components available for immediate shipment, today announced it has stock for Tyco Electronics' High Performance Interconnect (HPI), AMP Mini-CT, and AMP CT series small pitch (1.0 mm to 2.5 mm) wire-to-board and wire-to-wire interconnects.
These products are available for purchase on Digi-Key's global websites and will be featured in future print and online catalogs.
The AMP Mini-CT (1.5 mm pitch) and AMP CT (2.0 mm pitch) series connectors include crimp and insulation displacement connection (IDC) housings. The right angle and vertical headers are available in thru-hole and surface mount (SMT) printed circuit board (PCB) termination styles and include thru-board, free hanging, and dual row configurations. Applicable wire gauges range from 22-30 AWG. The AMP CT series connectors consist of shrouded and unshrouded headers. Both series have locating posts, kinked legs, and solder pads to help provide proper alignment and retention to the PCB.
The HPI (1.0 mm to 2.5 mm pitch) series includes crimp housings that mate with either right angle or vertical headers. Headers are available in either thru-hole or SMT termination styles. The 2.0 mm HPI series offers a latching mechanism for those applications that require additional mating retention. Applicable wire gauges range from 24-32 AWG.
Typical applications for Tyco Electronics' AMP Mini-CT, AMP CT, and HPI series connectors include business equipment, lighting, industrial machines, PCs, printers, air conditioners, and anywhere signal or power is routed.
About Digi-Key Corporation
Digi-Key Corporation, based in Thief River Falls, Minn., is a global, full-service provider of both prototype/design and production quantities of electronic components, offering more than three million products from over 650 quality name-brand manufacturers. With over one million products in stock and an impressive selection of online resources, Digi-Key is committed to stocking the broadest range of electronic components in the industry and providing the best service possible to its customers. Additional information and access to Digi-Key's broad product offering is available on the Digi-Key website.
- Editorial Contact
- Laura Stengrim
- DigiKey
- (218) 681-8000 ext. 14489
- laura.stengrim@digikey.com