CBT3384 Datasheet by Nexperia USA Inc.

The C as is o (10E. ZUE nUE nUE Table 1. Ordering information nexpefla
CBT3384
10-bit bus switch with 5-bit output enables
Rev. 7 — 6 March 2019 Product data sheet
1. General description
The CBT3384 provides ten bits of high-speed TTL-compatible bus switching. The low
ON resistance of the switch allows connections to be made with minimal propagation delay.
The CBT3384 device is organized as two 5-bit bus switches with two separate output enable (1OE,
2OE) inputs. When nOE is LOW, the switch is on and port A is connected to the B port. When nOE
is HIGH, each switch is disabled.
2. Features
5 Ω switch connection between two ports
TTL-compatible control input levels
See CBTD3384 for CBT3384 with level shifting diodes
Latch-up protection exceeds 100 mA per JESD78
ESD protection:
HBM JESD22-A114E exceeds 2000 V
CDM JESD22-C101C exceeds 1000 V
Specified from -40 °C to +85 °C
3. Ordering information
Table 1. Ordering information
PackageType
number Temperature range Name Description Version
CBT3384D -40 °C to +85 °C SO24 plastic small outline package; 24 leads; body width 7.5 mm SOT137-1
CBT3384PW -40 °C to +85 °C TSSOP24 plastic thin shrink small outline package; 24 leads;
body width 4.4 mm
SOT355-1
CBT3384 $44 >—_‘ Dfltmkafl C BT33“ CBT3334 O 2‘ flflflflflflflflflflflfl UUUUUUUUUUUU 2‘ flflflflflflflflflflflfl UUUUUUUUUUUU 9013mm 001mm Table 2. Pin description 16E 26E
Nexperia CBT3384
10-bit bus switch with 5-bit output enables
4. Functional diagram
001aak877
1A1
1A5
1B1
1B5
1OE
3
11
1
10
2
2A1
2A5
2B1
2B5
2OE
14
22
13
23
15
Fig. 1. Logic diagram
5. Pinning information
5.1. Pinning
CBT3384
1OE VCC
1B1 2B5
1A1 2A5
1A2 2A4
1B2 2B4
1B3 2B3
1A3 2A3
1A4 2A2
1B4 2B2
1B5 2B1
1A5 2A1
GND 2OE
001aak878
1
2
3
4
5
6
7
8
9
10
11
12
14
13
16
15
18
17
20
19
22
21
24
23
Fig. 2. Pin configuration for SO24 (SOT137-1)
CBT3384
1OE VCC
1B1 2B5
1A1 2A5
1A2 2A4
1B2 2B4
1B3 2B3
1A3 2A3
1A4 2A2
1B4 2B2
1B5 2B1
1A5 2A1
GND 2OE
001aak879
1
2
3
4
5
6
7
8
9
10
11
12
14
13
16
15
18
17
20
19
22
21
24
23
Fig. 3. Pin configuration for TSSOP24 (SOT355-1)
5.2. Pin description
Table 2. Pin description
Symbol Pin Description
1OE, 2OE 1, 13 output enable input (active LOW)
1A1 to 1A5 3, 4, 7, 8, 11 data input/output (A port)
2A1 to 2A5 14, 17, 18, 21, 22 data input/output (A port)
1B1 to 1B5 2, 5, 6, 9, 10 data input/output (B port)
2B1 to 2B5 15, 16, 19, 20, 23 data input/output (B port)
GND 12 ground (0 V)
VCC 24 positive supply voltage
CBT3384 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 7 — 6 March 2019 2 / 11
CBT3384 16E
Nexperia CBT3384
10-bit bus switch with 5-bit output enables
6. Functional description
Table 3. Function selection
H = HIGH voltage level; L = LOW voltage level; Z = high-impedance OFF-state.
Input Input/output
1OE 2OE 1An, 1Bn 2An, 2Bn
L L 1An = 1Bn 2An = 2Bn
L H 1An = 1Bn Z
H L Z 2An = 2Bn
H H Z Z
7. Limiting values
Table 4. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Tamb = -40 °C to +85 °C, unless otherwise specified.
Symbol Parameter Conditions Min Max Unit
VCC supply voltage -0.5 +7.0 V
VIinput voltage [1] -0.5 +7.0 V
IOoutput current VO < 0 V - ±128 mA
IIK input clamping current VI/O = 0 V -50 - mA
Tstg storage temperature -65 +150 °C
[1] The input and output negative-voltage ratings may be exceeded if the input and output clamp-current ratings are observed.
8. Recommended operating conditions
Table 5. Operating conditions
All unused control inputs of the device must be held at VCC or GND to ensure proper device operation.
Symbol Parameter Conditions Min Typ Max Unit
VCC supply voltage 4.5 - 5.5 V
VIH HIGH-state input voltage 2.0 - - V
VIL LOW-state input voltage - - 0.8 V
Tamb ambient temperature operating in free air -40 - +85 °C
CBT3384 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 7 — 6 March 2019 3 / 11
CBT3384 nUE n, an Fig.4 nUE nUE nUE nUE
Nexperia CBT3384
10-bit bus switch with 5-bit output enables
9. Static characteristics
Table 6. Static characteristics
Voltages are referenced to GND (ground = 0 V).
Tamb = -40 °C to +85 °CSymbol Parameter Conditions
Min Typ [1] Max
Unit
VIK input clamping voltage VCC = 4.5 V; II = -18 mA - - -1.2 V
IIinput leakage current VCC = 5.5 V; VI = GND or 5.5 V - - ±1 μA
ICC supply current VCC = 5.5 V; IO = 0 mA;
VI = VCC or GND
- - 3 μA
ΔICC additional supply current per input pin; VCC = 5.5 V; one input at
3.4 V, other inputs at VCC or GND
[2] - - 2.5 mA
Vpass pass voltage output HIGH; VI = VCC = 5.0 V;
IO = -100 μA
3.6 3.9 4.2 V
CIinput capacitance control pins; VI = 3 V or 0 V - 4.0 - pF
Cio(off) off-state input/output
capacitance
port off; VI = 3 V or 0 V; nOE = VCC - 10.0 - pF
VCC = 4.5 V; VI = 0 V; II = 64 mA [3] - 5 7 Ω
VCC = 4.5 V; VI = 0 V; II = 30 mA [3] - 5 7 Ω
RON ON resistance
VCC = 4.5 V; VI = 2.4 V; II = -15 mA [3] - 10 15 Ω
[1] All typical values are at VCC = 5 V, Tamb = 25 °C.
[2] This is the increase in supply current for each input that is at the specified TTL voltage level rather than VCC or GND.
[3] Measured by the voltage drop between the nAn and the nBn terminals at the indicated current through the switch. ON resistance is
determined by the lowest voltage of the two (nAn or nBn) terminals.
10. Dynamic characteristics
Table 7. Dynamic characteristics
Voltages are referenced to GND (ground = 0 V). For test circuit see Fig. 6.
Tamb = 25 °C Tamb = -40 °C to +85 °CSymbol Parameter Conditions
Min Typ Max Min Max
Unit
nAn, nBn to nBn, nAn;
see Fig. 4
[1][2]tpd propagation delay
VCC = 5.0 V ± 0.5 V - - 0.25 - 0.25 ns
nOE to nAn or nBn; see Fig. 5tPZH OFF-state to HIGH
propagation delay VCC = 5.0 V ± 0.5 V 1.2 2.3 5.7 1.2 5.6 ns
nOE to nAn or nBn; see Fig. 5tPZL OFF-state to LOW
propagation delay VCC = 5.0 V ± 0.5 V 1.2 2.3 5.7 1.2 6.0 ns
nOE to nAn or nBn; see Fig. 5tPHZ HIGH to OFF-state
propagation delay VCC = 5.0 V ± 0.5 V 1.7 3.6 5.2 1.7 5.5 ns
nOE to nAn or nBn; see Fig. 5tPLZ LOW to OFF-state
propagation delay VCC = 5.0 V ± 0.5 V 1.7 2.7 5.2 1.7 6.6 ns
[1] The propagation delay is the calculated RC time constant of the typical ON resistance of the switch and the specified load capacitance,
when driven by an ideal voltage source (zero output impedance).
[2] tpd is the same as tPLH and tPHL.
CBT3384 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 7 — 6 March 2019 4 / 11
CBT3384 0L Table 8 mamas: 001suk299 Table 8 Table 8. Measurement points
Nexperia CBT3384
10-bit bus switch with 5-bit output enables
10.1. Waveforms and test circuit
001aak881
VMVM
VMVM
VI
nAn, nBn input
GND
VOH
nBn, nAn output
VOL
tPHL tPLH
Measurement points are given in Table 8.
VOL and VOH are typical output voltage levels that occur with the output load.
Fig. 4. The data input (nAn, nBn) to output (nBn, nAn) propagation delay times
001aak298
tPLZ
tPHZ
outputs
disabled
outputs
enabled
VY
VX
outputs
enabled
output
LOW to OFF
OFF to LOW
output
HIGH to OFF
OFF to HIGH
nOE input
VI
3.5 V
VMVM
VOL
VOH
GND
GND
tPZL
tPZH
VM
VM
Measurement points are given in Table 8.
VOL and VOH are typical output voltage levels that occur with the output load.
Fig. 5. Enable and disable times
Table 8. Measurement points
Supply voltage Input Output
VCC VIVMVMVXVY
VCC = 5.0 V ± 0.5 V GND to 3.0 V 1.5 V 1.5 V VOL + 0.3 V VOH - 0.3 V
CBT3384 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 7 — 6 March 2019 5 / 11
CBT3384 TTTTT
Nexperia CBT3384
10-bit bus switch with 5-bit output enables
VMVM
tW
tW
10 %
90 %
0 V
VI
VI
negative
pulse
positive
pulse
0 V
VMVM
90 %
10 %
tf
tr
tr
tf
001aae331
VEXT
VCC
VIVO
DUT
CL
RT
RL
RL
G
Test data is given in Table 9.
All input pulses are supplied by generators having the following characteristics: PRR ≤ 10 MHz; Zo = 50 Ω.
The outputs are measured one at a time with one transition per measurement.
Definitions for test circuit:
RL = Load resistance.
CL = Load capacitance including jig and probe capacitance.
RT = Termination resistance should be equal to output impedance Zo of the pulse generator.
VEXT = External voltage for measuring switching times.
Fig. 6. Test circuit for measuring switching times
Table 9. Test data
Input Load VEXT
Supply voltage
VItr, tfCLRLtPLH, tPHL tPLZ, tPZL tPHZ, tPZH
VCC = 5.0 V ± 0.5 V GND to 3.0 V ≤ 2.5 ns 50 pF 500 Ω open 7.0 V open
CBT3384 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 7 — 6 March 2019 6 / 11
CBT3384 5024: plastic small outline package; 24 leads; body width 7.5 mm SOT137-1 mem «SJ—l—(T/k/I _ “HHHFHHHFHHH >1 ’HHHHHHHHW S
Nexperia CBT3384
10-bit bus switch with 5-bit output enables
11. Package outline
UNIT A
max. A
1 A
2 A
3 b
p c D
(1) E
(1) (1)
e H
E L L
p Q Z
y w v θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm
inches
2.65 0.3
0.1
2.45
2.25
0.49
0.36
0.32
0.23
15.6
15.2
7.6
7.4 1.27 10.65
10.00
1.1
1.0
0.9
0.4 8
0
o
o
0.25 0.1
DIMENSIONS (inch dimensions are derived from the original mm dimensions)
Note
1. Plastic or metal protrusions of 0.15 mm (0.006 inch) maximum per side are not included.
1.1
0.4
SOT137-1
X
12
24
w M
θ
A
A
1
A
2
b
p
D
H
E
L
p
Q
detail X
E
Z
c
L
v M A
13
(A )
3
A
y
0.25
075E05 MS-013
pin 1 index
0.1 0.012
0.004
0.096
0.089
0.019
0.014
0.013
0.009
0.61
0.60
0.30
0.29 0.05
1.4
0.055
0.419
0.394
0.043
0.039
0.035
0.016
0.01
0.25
0.01 0.004
0.043
0.016
0.01
e
1
0 5 10 mm
scale
SO24: plastic small outline package; 24 leads; body width 7.5 mm SOT137-1
99-12-27
03-02-19
Fig. 7. Package outline SOT137-1 (SO24)
CBT3384 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 7 — 6 March 2019 7 / 11
CBT3384 TSSOP24: plastic thin shrink small outline package; 24 leads; body width 4.4 mm SOT355-1 g) EJ ‘ L7 7 4i; i i i ,,,,, ,7 ,,,,, 7 fi 711 l4; l * 0/ f +j ”1'7? 8 HHHHWfiHHHHH H +D ai ‘ i_i_i_i_i_i_i_i_i_i_i SQ 9“ a 2
Nexperia CBT3384
10-bit bus switch with 5-bit output enables
Fig. 8. Package outline SOT355-1 (TSSOP24)
CBT3384 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 7 — 6 March 2019 8 / 11
CBT3384 Table 10. Abbreviations Table 11. Revision history
Nexperia CBT3384
10-bit bus switch with 5-bit output enables
12. Abbreviations
Table 10. Abbreviations
Acronym Description
CDM Charged Device Model
DUT Device Under Test
ESD ElectroStatic Discharge
HBM Human Body Model
PRR Pulse Rate Repetition
TTL Transistor-Transistor Logic
13. Revision history
Table 11. Revision history
Document ID Release date Data sheet status Change notice Supersedes
CBT3384 v.7 20190306 Product data sheet - CBT3384 v.6
Modifications: The format of this data sheet has been redesigned to comply with the identity guidelines of
Nexperia.
Legal texts have been adapted to the new company name where appropriate.
Type number CBT3384DB (SOT340-1) and CBT3384DK (SOT556-1) removed.
CBT3384 v.6 20091102 Product data sheet - CBT3384 v.5
Modifications: The format of this data sheet has been redesigned to comply with the new identity guidelines of
NXP Semiconductors.
Legal texts have been adapted to the new company name where appropriate.
Changed: Table 6
1. Pass voltage values have changed.
2. Undershoot static current protection removed.
Changed: Table 7
1. Enable and disable times values have changed.
CBT3384 v.5 20011220 Product specification - CBT3384 v.4
CBT3384 v.4 20010319 Product specification - CBT3384 v.3
CBT3384 v.3 20001113 Product specification - CBT3384 v.2
CBT3384 v.2 20000128 Product specification - -
CBT3384 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 7 — 6 March 2019 9 / 11
same In a deswgn on dam sheet’ .5 exp‘amed in status er den/ms) described 2 «ms documenl was publish es. The latest produd slam hugs waw nexgena om CBT3384 eon ns «commercial sale 7 Max m me genera‘ ierms and commons or m llwww max 2 mm m ellerms
Nexperia CBT3384
10-bit bus switch with 5-bit output enables
14. Legal information
Data sheet status
Document status
[1][2]
Product
status [3]
Definition
Objective [short]
data sheet
Development This document contains data from
the objective specification for
product development.
Preliminary [short]
data sheet
Qualification This document contains data from
the preliminary specification.
Product [short]
data sheet
Production This document contains the product
specification.
[1] Please consult the most recently issued document before initiating or
completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have
changed since this document was published and may differ in case of
multiple devices. The latest product status information is available on
the internet at https://www.nexperia.com.
Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the relevant
full data sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental, punitive,
special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards customer
for the products described herein shall be limited in accordance with the
Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use — Nexperia products are not designed, authorized or
warranted to be suitable for use in life support, life-critical or safety-critical
systems or equipment, nor in applications where failure or malfunction
of an Nexperia product can reasonably be expected to result in personal
injury, death or severe property or environmental damage. Nexperia and its
suppliers accept no liability for inclusion and/or use of Nexperia products in
such equipment or applications and therefore such inclusion and/or use is at
the customer’s own risk.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia accepts no liability for
any assistance with applications or customer product design. It is customer’s
sole responsibility to determine whether the Nexperia product is suitable
and fit for the customer’s applications and products planned, as well as
for the planned application and use of customer’s third party customer(s).
Customers should provide appropriate design and operating safeguards to
minimize the risks associated with their applications and products.
Nexperia does not accept any liability related to any default, damage, costs
or problem which is based on any weakness or default in the customer’s
applications or products, or the application or use by customer’s third party
customer(s). Customer is responsible for doing all necessary testing for the
customer’s applications and products using Nexperia products in order to
avoid a default of the applications and the products or of the application or
use by customer’s third party customer(s). Nexperia does not accept any
liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified, the
product is not suitable for automotive use. It is neither qualified nor tested in
accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of non-automotive qualified
products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards,
customer (a) shall use the product without Nexperia’s warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
Nexperia’s specifications such use shall be solely at customer’s own risk,
and (c) customer fully indemnifies Nexperia for any liability, damages or failed
product claims resulting from customer design and use of the product for
automotive applications beyond Nexperia’s standard warranty and Nexperia’s
product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
CBT3384 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 7 — 6 March 2019 10 / 11
CBT3384
Nexperia CBT3384
10-bit bus switch with 5-bit output enables
Contents
1. General description......................................................1
2. Features.........................................................................1
3. Ordering information....................................................1
4. Functional diagram.......................................................2
5. Pinning information......................................................2
5.1. Pinning.........................................................................2
5.2. Pin description............................................................. 2
6. Functional description................................................. 3
7. Limiting values............................................................. 3
8. Recommended operating conditions..........................3
9. Static characteristics....................................................4
10. Dynamic characteristics............................................ 4
10.1. Waveforms and test circuit........................................ 5
11. Package outline.......................................................... 7
12. Abbreviations.............................................................. 9
13. Revision history..........................................................9
14. Legal information......................................................10
© Nexperia B.V. 2019. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 6 March 2019
CBT3384 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 7 — 6 March 2019 11 / 11