74AHC273D,118 Datasheet by Nexperia USA Inc.

«we fl (MR) i -up n the Table 1. Ordering information nexpefla
74AHC273; 74AHCT273
Octal D-type flip-flop with reset; positive-edge trigger
Rev. 4 — 23 September 2020 Product data sheet
1. General description
The 74AHC273; 74AHCT273 is a high-speed Si-gate CMOS device and is pin compatible with
Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A.
The 74AHC273; 74AHCT273 has eight edge-triggered, D-type flip-flops with individual D inputs
and Q outputs. The common clock (CP) and master reset (MR) inputs, load and reset (clear) all
flip-flops simultaneously. The state of each D input, one set-up time before the LOW-to-HIGH clock
transition, is transferred to the corresponding output (Qn) of the flip-flop. All outputs will be forced
LOW, independent of clock or data inputs, by a LOW on the MR input.
The device is useful for applications where only the true output is required and the clock and
master reset are common to all storage elements.
2. Features
Balanced propagation delays
All inputs have Schmitt-trigger actions
Inputs accept voltages higher than VCC
Ideal buffer for MOS microcontroller or memory
Common clock and master reset
Input levels:
For 74AHC273: CMOS level
For 74AHCT273: TTL level
ESD protection:
HBM JESD22-A114E exceeds 2000 V
MM JESD22-A115-A exceeds 200 V
CDM JESD22-C101C exceeds 1000 V
Multiple package options
Specified from -40 °C to +85 °C and from -40 °C to +125 °C
3. Ordering information
Table 1. Ordering information
PackageType number
Temperature range Name Description Version
74AHC273D
74AHCT273D
-40 °C to +125 °C SO20 plastic small outline package; 20 leads;
body width 7.5 mm
SOT163-1
74AHC273PW
74AHCT273PW
-40 °C to +125 °C TSSOP20 plastic thin shrink small outline package; 20 leads;
body width 4.4 mm
SOT360-1
74AHC273BQ
74AHCT273BQ
-40 °C to +125 °C DHVQFN20 plastic dual in-line compatible thermal enhanced
very thin quad flat package; no leads; 20 terminals;
body 2.5 × 4.5 × 0.85 mm
SOT764-1
74AHC273; 74AHCT273 3}? ‘H—Q’ a a ‘4‘5 4% r—<]’ a="" a="" a="" 4‘6=""><1;>
Nexperia 74AHC273; 74AHCT273
Octal D-type flip-flop with reset; positive-edge trigger
4. Functional diagram
mna763
D0
D1
D2
D3
D4
D5
D6
D7
MR
CP
Q0
Q1
Q2
Q3
Q4
Q5
Q6
Q7
11
1
19
16
15
12
9
6
5
2
18
17
14
13
8
7
4
3
Fig. 1. Logic symbol
mna764
19
16
15
12
9
6
5
11 C1
1R
1D 2
18
17
14
13
8
7
4
3
D7
D0
D1
D2
D3
D4
D5
D6
Q7
Q6
Q5
Q4
Q3
Q2
Q0
Q1
CP
MR
Fig. 2. IEC logic symbol
001aae056
D
RD
Q
FF8
Q7
D7
D
RD
Q
FF7
Q6
D6
D
RD
Q
FF6
Q5
D5
D
RD
Q
FF5
Q4
D4
D
RD
Q
FF4
Q3
D3
D
RD
Q
FF3
Q2
D2
D
RD
Q
FF2
Q1
D1
D
CPCPCPCP
CPCPCPCP
RD
Q
FF1
Q0
D0
CP
MR
Fig. 3. Logic diagram
74AHC_AHCT273 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 4 — 23 September 2020 2 / 16
74AHC273;74AHCT273 @@@@@@@@ ® 9 EU 9 33333333 jjjjjjjjjj EEEEEEEEEE w Table 2. Pin description
Nexperia 74AHC273; 74AHCT273
Octal D-type flip-flop with reset; positive-edge trigger
001aae055
D0
D1
D2
D3
D4
D5
D6
D7
3
4
7
8
13
14
17
18
1
11
Q0
Q1
Q2
Q3
Q4
Q5
Q6
Q7
2
5
6
9
12
15
16
19
FF1
TO
FF8
MR
CP
Fig. 4. Functional diagram
5. Pinning information
5.1. Pinning
74AHC273
74AHCT273
MR VCC
Q0 Q7
D0 D7
D1 D6
Q1 Q6
Q2 Q5
D2 D5
D3 D4
Q3 Q4
GND CP
001aai066
1
2
3
4
5
6
7
8
9
10
12
11
14
13
16
15
18
17
20
19
Fig. 5. Pin configuration SOT163-1 (SO20) and
SOT360-1 (TSSOP20)
001aai067
74AHC273
74AHCT273
Transparent top view
Q4
D3
Q3
D4
D2 D5
Q2 Q5
Q1 Q6
D1 D6
D0 D7
Q0 Q7
GND
CP
MR
VCC
9 12
8 13
7 14
6 15
5 16
4 17
3 18
2 19
10
11
1
20
terminal 1
index area
GND(1)
(1) This is not a ground pin. There is no electrical or
mechanical requirement to solder the pad. In case
soldered, the solder land should remain floating or
connected to GND.
Fig. 6. Pin configuration SOT764-1 (DHVQFN20)
5.2. Pin description
Table 2. Pin description
Symbol Pin Description
MR 1 master reset input (active LOW)
Q0, Q1, Q2, Q3, Q4, Q5, Q6, Q7 2, 5, 6, 9, 12, 15, 16, 19 flip-flop output
D0, D1, D2, D3, D4, D5, D6, D7 3, 4, 7, 8, 13, 14, 17, 18 data input
GND 10 ground (0 V)
CP 11 clock input (LOW-to-HIGH edge-triggered)
VCC 20 supply voltage
74AHC_AHCT273 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 4 — 23 September 2020 3 / 16
74AHC273; 74AHCT273
Nexperia 74AHC273; 74AHCT273
Octal D-type flip-flop with reset; positive-edge trigger
6. Functional description
Table 3. Function table
H = HIGH voltage level; h = HIGH voltage level one set-up time prior to the LOW-to-HIGH CP transition;
L = LOW voltage level; l = LOW voltage level one set-up time prior to the LOW-to-HIGH CP transition;
↑ = LOW-to-HIGH; X = don’t care.
Control Input OutputOperating mode
MR CP Dn Qn
Reset (clear) L X X L
Load ‘1’ H h H
Load ‘0’ H l L
7. Limiting values
Table 4. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Max Unit
VCC supply voltage -0.5 +7.0 V
VIinput voltage -0.5 +7.0 V
IIK input clamping current VI < -0.5 V [1] -20 - mA
IOK output clamping current VO < -0.5 V or VO > VCC + 0.5 V [1] -20 +20 mA
IOoutput current VO = -0.5 V to (VCC + 0.5 V) -25 +25 mA
ICC supply current - +75 mA
IGND ground current -75 - mA
Tstg storage temperature -65 +150 °C
Ptot total power dissipation Tamb = -40 °C to +125 °C [2] - 500 mW
[1] The input and output voltage ratings may be exceeded if the input and output current ratings are observed.
[2] For SOT163-1 (SO20) package: Ptot derates linearly with 12.3 mW/K above 109 °C.
For SOT360-1 (TSSOP20) package: Ptot derates linearly with 10.0 mW/K above 100 °C.
For SOT764-1 (DHVQFN20) package: Ptot derates linearly with 12.9 mW/K above 111 °C.
8. Recommended operating conditions
Table 5. Recommended operating conditions
Voltages are referenced to GND (ground = 0 V).
74AHC273 74AHCT273Symbol Parameter Conditions
Min Typ Max Min Typ Max
Unit
VCC supply voltage 2.0 5.0 5.5 4.5 5.0 5.5 V
VIinput voltage 0 - 5.5 0 - 5.5 V
VOoutput voltage 0 - VCC 0 - VCC V
Tamb ambient temperature -40 +25 +125 -40 +25 +125 °C
VCC = 3.3 V ± 0.3 V - - 100 - - - ns/VΔt/ΔV input transition rise and
fall rate VCC = 5.0 V ± 0.5 V - - 20 - - 20 ns/V
74AHC_AHCT273 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 4 — 23 September 2020 4 / 16
74AHC273; 74AHCT273
Nexperia 74AHC273; 74AHCT273
Octal D-type flip-flop with reset; positive-edge trigger
9. Static characteristics
Table 6. Static characteristics
At recommended operating conditions; voltages are referenced to GND (ground = 0 V).
25 °C -40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ Max Min Max Min Max
Unit
74AHC273
VCC = 2.0 V 1.5 - - 1.5 - 1.5 - V
VCC = 3.0 V 2.1 - - 2.1 - 2.1 - V
VIH HIGH-level
input voltage
VCC = 5.5 V 3.85 - - 3.85 - 3.85 - V
VCC = 2.0 V - - 0.5 - 0.5 - 0.5 V
VCC = 3.0 V - - 0.9 - 0.9 - 0.9 V
VIL LOW-level
input voltage
VCC = 5.5 V - - 1.65 - 1.65 - 1.65 V
VI = VIH or VIL
IO = -50 μA; VCC = 2.0 V 1.9 2.0 - 1.9 - 1.9 - V
IO = -50 μA; VCC = 3.0 V 2.9 3.0 - 2.9 - 2.9 - V
IO = -50 μA; VCC = 4.5 V 4.4 4.5 - 4.4 - 4.4 - V
IO = -4.0 mA; VCC = 3.0 V 2.58 - - 2.48 - 2.40 - V
VOH HIGH-level
output voltage
IO = -8.0 mA; VCC = 4.5 V 3.94 - - 3.80 - 3.70 - V
VI = VIH or VIL
IO = 50 μA; VCC = 2.0 V - 0 0.1 - 0.1 - 0.1 V
IO = 50 μA; VCC = 3.0 V - 0 0.1 - 0.1 - 0.1 V
IO = 50 μA; VCC = 4.5 V - 0 0.1 - 0.1 - 0.1 V
IO = 4.0 mA; VCC = 3.0 V - - 0.36 - 0.44 - 0.55 V
VOL LOW-level
output voltage
IO = 8.0 mA; VCC = 4.5 V - - 0.36 - 0.44 - 0.55 V
IIinput leakage
current
VI = 5.5 V or GND;
VCC = 0 V to 5.5 V
- - 0.1 - 1.0 - 2.0 μA
ICC supply current VI = VCC or GND; IO = 0 A;
VCC = 5.5 V
- - 4.0 - 40 - 80 μA
CIinput
capacitance
- 3 10 - 10 - 10 pF
COoutput
capacitance
- 4 - - - - - pF
74AHC_AHCT273 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 4 — 23 September 2020 5 / 16
74AHC273; 74AHCT273
Nexperia 74AHC273; 74AHCT273
Octal D-type flip-flop with reset; positive-edge trigger
25 °C -40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ Max Min Max Min Max
Unit
74AHCT273
VIH HIGH-level
input voltage
VCC = 4.5 V to 5.5 V 2.0 - - 2.0 - 2.0 - V
VIL LOW-level
input voltage
VCC = 4.5 V to 5.5 V - - 0.8 - 0.8 - 0.8 V
VI = VIH or VIL; VCC = 4.5 V
IO = -50 μA 4.4 - - 4.4 - 4.4 - V
VOH HIGH-level
output voltage
IO = -8.0 mA 3.94 - - 3.80 - 3.70 - V
VI = VIH or VIL; VCC = 4.5 V
IO = 50 μA - 0 0.1 - 0.1 - 0.1 V
VOL LOW-level
output voltage
IO = 8.0 mA - - 0.36 - 0.44 - 0.55 V
IIinput leakage
current
VI = 5.5 V or GND;
VCC = 0 V to 5.5 V
- - 0.1 - 1.0 - 2.0 μA
ICC supply current VI = VCC or GND; IO = 0 A;
VCC = 5.5 V
- - 4.0 - 40 - 80 μA
ΔICC additional
supply current
per input pin; VI = VCC - 2.1 V;
other pins at VCC or GND;
IO = 0 A; VCC = 4.5 V to 5.5 V
- - 1.35 - 1.5 - 1.5 mA
CIinput
capacitance
- 3 10 - 10 - 10 pF
COoutput
capacitance
- 4 - - - - - pF
10. Dynamic characteristics
Table 7. Dynamic characteristics
Voltages are referenced to GND (ground = 0 V); for test circuit see Fig. 10.
25 °C -40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ[1] Max Min Max Min Max
Unit
74AHC273
CP to Qn; see Fig. 7 [2]
VCC = 3.0 V to 3.6 V
CL = 15 pF - 6.0 13.6 1.0 16.0 1.0 17.0 ns
CL = 50 pF - 8.6 17.1 1.0 19.5 1.0 21.5 ns
VCC = 4.5 V to 5.5 V
CL = 15 pF - 4.2 9 1.0 10.5 1.0 11.5 ns
CL = 50 pF - 6.0 11.0 1.0 12.5 1.0 14.0 ns
MR to Qn; see Fig. 8 [3]
VCC = 3.0 V to 3.6 V
CL = 15 pF - 5.1 13.6 1.0 16.0 1.0 17.0 ns
CL = 50 pF - 7.3 17.1 1.0 19.5 1.0 21.5 ns
VCC = 4.5 V to 5.5 V
CL = 15 pF - 3.7 8.5 1.0 10.0 1.0 11.0 ns
tpd propagation
delay
CL = 50 pF - 5.3 10.5 1.0 12.0 1.0 13.5 ns
74AHC_AHCT273 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 4 — 23 September 2020 6 / 16
74AHC273; 74AHCT273
Nexperia 74AHC273; 74AHCT273
Octal D-type flip-flop with reset; positive-edge trigger
25 °C -40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ[1] Max Min Max Min Max
Unit
see Fig. 7
VCC = 3.0 V to 3.6 V
CL = 15 pF 75 120 - 65 - 65 - MHz
CL = 50 pF 50 75 - 45 - 45 - MHz
VCC = 4.5 V to 5.5 V
CL = 15 pF 120 165 - 100 - 100 - MHz
fmax maximum
frequency
CL = 50 pF 80 110 - 70 - 70 - MHz
CP HIGH or LOW;
see Fig. 7
VCC = 3.0 V to 3.6 V 5.0 - - 6.5 - 6.5 - ns
VCC = 4.5 V to 5.5 V 5.0 - - 5.0 - 5.0 - ns
MR LOW; see Fig. 8
VCC = 3.0 V to 3.6 V 5.0 - - 6.0 - 6.0 - ns
tWpulse width
VCC = 4.5 V to 5.5 V 5.0 - - 5.0 - 5.0 - ns
Dn to CP; see Fig. 9
VCC = 3.0 V to 3.6 V 3.0 - - 3.0 - 3.0 - ns
tsu set-up time
VCC = 4.5 V to 5.5 V 3.0 - - 3.0 - 3.0 - ns
Dn to CP; see Fig. 9
VCC = 3.0 V to 3.6 V 1.0 - - 1.0 - 1.0 - ns
thhold time
VCC = 4.5 V to 5.5 V 1.0 - - 1.0 - 1.0 - ns
MR to CP; see Fig. 8
VCC = 3.0 V to 3.6 V 2.5 - - 2.5 - 2.5 - ns
trec recovery
time
VCC = 4.5 V to 5.5 V 2.0 - - 2.0 - 2.0 - ns
CPD power
dissipation
capacitance
fi = 1 MHz; VI = GND to VCC [4] - 14 - - - - - pF
74AHC_AHCT273 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 4 — 23 September 2020 7 / 16
74AHC273; 74AHCT273 Fig. 7 Fig. 8 Fig. 7 HIGH Fig. 7 Fig. 8 Fig. 9 Fig. 9 Fig. 8 Table 3
Nexperia 74AHC273; 74AHCT273
Octal D-type flip-flop with reset; positive-edge trigger
25 °C -40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ[1] Max Min Max Min Max
Unit
74AHCT273; VCC = 4.5 V to 5.5 V
CP to Qn; see Fig. 7 [2]
CL = 15 pF - 4.0 7.5 1.0 8.8 1.0 9.5 ns
CL = 50 pF - 5.8 9.2 1.0 10.5 1.0 11.5 ns
MR to Qn; see Fig. 8 [3]
CL = 15 pF - 3.9 10.0 1.0 11.6 1.0 12.5 ns
tpd propagation
delay
CL = 50 pF - 5.6 11.0 1.0 12.6 1.0 14.0 ns
see Fig. 7
CL = 15 pF 75 120 - 65 - 65 - MHz
fmax maximum
frequency
CL = 50 pF 50 75 - 45 - 45 - MHz
CP HIGH or LOW;
see Fig. 7
5.0 - - 6.5 - 6.5 - nstWpulse width
MR LOW; see Fig. 8 5.0 - - 6.0 - 6.0 - ns
tsu set-up time Dn to CP; see Fig. 9 3.0 - - 3.0 - 3.0 - ns
thhold time Dn to CP; see Fig. 9 1.0 - - 1.0 - 1.0 - ns
trec recovery
time
MR to CP; see Fig. 8 2.5 - - 2.5 - 2.5 - ns
CPD power
dissipation
capacitance
fi = 1 MHz; VI = GND to VCC [4] - 18 - - - - - pF
[1] Typical values are measured at nominal supply voltage (VCC = 3.3 V and VCC = 5.0 V).
[2] tpd is the same as tPLH and tPHL.
[3] tpd is the same as tPHL only.
[4] CPD is used to determine the dynamic power dissipation (PD in μW).
PD = CPD x VCC 2 x fi x N + Σ(CL x VCC 2 x fo) where:
fi = input frequency in MHz;
fo = output frequency in MHz;
CL = output load capacitance in pF;
VCC = supply voltage in V;
N = number of inputs switching;
Σ(CL x VCC 2 x fo) = sum of the outputs.
10.1. Waveforms and test circuit
001aac426
CP input
Qn output
tPHL tPLH
tW
VOH
VI
GND
VOL
VM
VM
1/fmax
Measurement points are given in Table 8.
VOL and VOH are typical voltage output levels that occur with the output load.
Fig. 7. Clock pulse width, maximum frequency and input to output propagation delays
74AHC_AHCT273 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 4 — 23 September 2020 8 / 16
74AHC273; 74AHCT273 Table 8 Table 8. Measurement points
Nexperia 74AHC273; 74AHCT273
Octal D-type flip-flop with reset; positive-edge trigger
mna464
MR input
CP input
Qn output
tPHL
tWtrec
VM
VI
GND
VI
VOL
GND
VM
VM
VOH
Measurement points are given in Table 8.
VOL and VOH are typical voltage output levels that occur with the output load.
Fig. 8. Master reset pulse width, recovery time and propagation delay
mna202
GND
GND
thth
tsu
tsu
VM
VM
VM
VI
VOH
VOL
VI
Qn output
CP input
Dn input
Measurement points are given in Table 8.
The shaded areas indicate when the input is permitted to change for predictable output performance.
VOL and VOH are typical voltage output levels that occur with the output load.
Fig. 9. Data set-up and hold times
Table 8. Measurement points
Input OutputType
VMVM
74AHC273 0.5 x VCC 0.5 x VCC
74AHCT273 1.5 V 0.5 x VCC
74AHC_AHCT273 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 4 — 23 September 2020 9 / 16
74AHC273; 74AHCT273 M ff $$ ff Table 9 Table 9. Test data
Nexperia 74AHC273; 74AHCT273
Octal D-type flip-flop with reset; positive-edge trigger
001aah768
tW
tW
tr
tr
tf
VM
VI
negative
pulse
GND
VI
positive
pulse
GND
10 %
90 %
90 %
10 %
VMVM
VM
tf
VCC
DUT
RT
VIVO
CL
G
Test data is given in Table 9.
Definitions test circuit:
RT = termination resistance should be equal to output impedance Zo of the pulse generator.
CL = load capacitance including jig and probe capacitance.
Fig. 10. Test circuit for measuring switching times
Table 9. Test data
Input LoadType
VItr, tfCL
Test
74AHC273 VCC ≤ 3.0 ns 15 pF, 50 pF tPLH, tPHL
74AHCT273 3.0 V ≤ 3.0 ns 15 pF, 50 pF tPLH, tPHL
74AHC_AHCT273 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 4 — 23 September 2020 10 / 16
74AHC273; 74AHCT273 ’ MM g¥4k L7 5-. :WWHH‘HHHHF VD%A
Nexperia 74AHC273; 74AHCT273
Octal D-type flip-flop with reset; positive-edge trigger
11. Package outline
UNIT A
max. A
1 A
2 A
3 b
p c D
(1) E
(1) (1)
e H
E L L
p Q Z
y w v θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm
inches
2.65 0.3
0.1
2.45
2.25
0.49
0.36
0.32
0.23
13.0
12.6
7.6
7.4 1.27 10.65
10.00
1.1
1.0
0.9
0.4 8
0
o
o
0.25 0.1
DIMENSIONS (inch dimensions are derived from the original mm dimensions)
Note
1. Plastic or metal protrusions of 0.15 mm (0.006 inch) maximum per side are not included.
1.1
0.4
SOT163-1
10
20
w M
b
p
detail X
Z
e
11
1
D
y
0.25
075E04 MS-013
pin 1 index
0.1 0.012
0.004
0.096
0.089
0.019
0.014
0.013
0.009
0.51
0.49
0.30
0.29 0.05
1.4
0.055
0.419
0.394
0.043
0.039
0.035
0.016
0.01
0.25
0.01 0.004
0.043
0.016
0.01
0 5 10 mm
scale
X
θ
A
A
1
A
2
H
E
L
p
Q
E
c
L
v M A
(A )
3
A
SO20: plastic small outline package; 20 leads; body width 7.5 mm SOT163-1
99-12-27
03-02-19
Fig. 11. Package outline SOT163-1 (SO20)
74AHC_AHCT273 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 4 — 23 September 2020 11 / 16
74AHC273; 74AHCT273 «7 I “I V ¥\\/l:‘ + f————i‘L X Li \ ‘ Lm HWDWHEH E©W
Nexperia 74AHC273; 74AHCT273
Octal D-type flip-flop with reset; positive-edge trigger
UNIT A
1 A
2 A
3 b
p c D
(1) E (2) (1)
e H
E L L
p Q Z y w v θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.15
0.05
0.95
0.80
0.30
0.19
0.2
0.1
6.6
6.4
4.5
4.3 0.65 6.6
6.2
0.4
0.3
0.5
0.2
8
0
o
o
0.13 0.1 0.2 1
DIMENSIONS (mm are the original dimensions)
Notes
1. Plastic or metal protrusions of 0.15 mm maximum per side are not included.
2. Plastic interlead protrusions of 0.25 mm maximum per side are not included.
0.75
0.50
SOT360-1 MO-153 99-12-27
03-02-19
w M
b
p
D
Z
e
0.25
1 10
20 11
pin 1 index
θ
A
A
1
A
2
L
p
Q
detail X
L
(A )
3
H
E
E
c
v M A
X
A
y
0 2.5 5 mm
scale
TSSOP20: plastic thin shrink small outline package; 20 leads; body width 4.4 mm SOT360-1
A
max.
1.1
Fig. 12. Package outline SOT360-1 (TSSOP20)
74AHC_AHCT273 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 4 — 23 September 2020 12 / 16
74AHC273; 74AHCT273 DHVQFNZU: plastic dual in-lina compatible thermal enhanced very min quad flat package; no leads; 20 terminals; body 2.5 x 4.5 x 0.35 mm \ *5? 1 l ,1 fi/ ,, ,,,,,,, L iiiiiiii 7 i; at; , ; \ El FEl n *W n wig“ ‘\ ;wwuupuuw TD ‘ «E4 15’ ***** f*”EE 7%j \ 3/ \ mmmMmmmm \\ 2 "W1 g© W
Nexperia 74AHC273; 74AHCT273
Octal D-type flip-flop with reset; positive-edge trigger
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT764-1 - - -
MO-241
- - -
sot764-1_po
03-01-27
14-12-12
Unit
mm
max
nom
min
1.00 0.05 4.6 3.15 2.6
0.5 3.5 0.1
A(1)
Dimensions (mm are the original dimensions)
Note
1. Plastic or metal protrusions of 0.075 mm maximum per side are not included.
A1b
0.30
c D(1) DhE(1) Eh
1.00
e e1L
0.4
v w
0.05
y y1
0.90 0.02 0.2 4.5 3.00 2.50.25 0.05 0.1
0.85 0.30.80 0.00 4.4 2.85 2.40.18
1.15 0.5
detail X
B A
e1
e
e
C
y
C
y1
X
AC B
v
C
w
scale
A
A1
c
L
Eh
Dh
b
2 9
19 12
11
10
1
20
D
E
terminal 1
index area
terminal 1
index area
0 5 mm2.5
DHVQFN20: plastic dual in-line compatible thermal enhanced very thin quad flat package; no leads;
20 terminals; body 2.5 x 4.5 x 0.85 mm SOT764-1
Fig. 13. Package outline SOT764-1 (DHVQFN20)
74AHC_AHCT273 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 4 — 23 September 2020 13 / 16
74AHC273; 74AHCT273 Table 10. Abbreviations Table 11. Revision history Section 2 Table 4 (Fig. 13
Nexperia 74AHC273; 74AHCT273
Octal D-type flip-flop with reset; positive-edge trigger
12. Abbreviations
Table 10. Abbreviations
Acronym Description
CDM Charged Device Model
CMOS Complementary Metal-Oxide Semiconductor
DUT Device Under Test
ESD ElectroStatic Discharge
HBM Human Body Model
LSTTL Low-power Schottky Transistor-Transistor Logic
MM Machine Model
MOS Metal-Oxide Semiconductor
13. Revision history
Table 11. Revision history
Document ID Release date Data sheet status Change notice Supersedes
74AHC_AHCT273 v.4 20200923 Product data sheet - 74AHC_AHCT273 v.3
Modifications: The format of this data sheet has been redesigned to comply with the identity guidelines of
Nexperia.
Legal texts have been adapted to the new company name where appropriate.
Section 2 updated.
Table 4: Derating values for Ptot total power dissipation have been updated.
Package outline drawing of SOT764-1 (Fig. 13) updated.
74AHC_AHCT273 v.3 20080513 Product data sheet - 74AHC_AHCT273 v.2
Modifications: The format of this data sheet has been redesigned to comply with the new identity
guidelines of NXP Semiconductors.
Legal texts have been adapted to the new company name where appropriate.
Table 6: the conditions for input leakage current have been changed.
74AHC_AHCT273 v.2 20030721 Product specification - 74AHC_AHCT273 v.1
74AHC_AHCT273 v.1 19990901 Product specification - -
74AHC_AHCT273 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 4 — 23 September 2020 14 / 16
74AHC273; 74AHCT273 same In a deswgn on new sheaf .s exp‘amed in status of demoem described e «we neeumem was publish es. The latest produd slam hugs waw nexg mm sale 7 Nex us or eon us at comma m me genera‘ ierm and can m llwww nex er
Nexperia 74AHC273; 74AHCT273
Octal D-type flip-flop with reset; positive-edge trigger
14. Legal information
Data sheet status
Document status
[1][2]
Product
status [3]
Definition
Objective [short]
data sheet
Development This document contains data from
the objective specification for
product development.
Preliminary [short]
data sheet
Qualification This document contains data from
the preliminary specification.
Product [short]
data sheet
Production This document contains the product
specification.
[1] Please consult the most recently issued document before initiating or
completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have
changed since this document was published and may differ in case of
multiple devices. The latest product status information is available on
the internet at https://www.nexperia.com.
Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the relevant
full data sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental, punitive,
special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards customer
for the products described herein shall be limited in accordance with the
Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use — Nexperia products are not designed, authorized or
warranted to be suitable for use in life support, life-critical or safety-critical
systems or equipment, nor in applications where failure or malfunction
of an Nexperia product can reasonably be expected to result in personal
injury, death or severe property or environmental damage. Nexperia and its
suppliers accept no liability for inclusion and/or use of Nexperia products in
such equipment or applications and therefore such inclusion and/or use is at
the customer’s own risk.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia accepts no liability for
any assistance with applications or customer product design. It is customer’s
sole responsibility to determine whether the Nexperia product is suitable
and fit for the customer’s applications and products planned, as well as
for the planned application and use of customer’s third party customer(s).
Customers should provide appropriate design and operating safeguards to
minimize the risks associated with their applications and products.
Nexperia does not accept any liability related to any default, damage, costs
or problem which is based on any weakness or default in the customer’s
applications or products, or the application or use by customer’s third party
customer(s). Customer is responsible for doing all necessary testing for the
customer’s applications and products using Nexperia products in order to
avoid a default of the applications and the products or of the application or
use by customer’s third party customer(s). Nexperia does not accept any
liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified, the
product is not suitable for automotive use. It is neither qualified nor tested in
accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of non-automotive qualified
products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards,
customer (a) shall use the product without Nexperia’s warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
Nexperia’s specifications such use shall be solely at customer’s own risk,
and (c) customer fully indemnifies Nexperia for any liability, damages or failed
product claims resulting from customer design and use of the product for
automotive applications beyond Nexperia’s standard warranty and Nexperia’s
product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
74AHC_AHCT273 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 4 — 23 September 2020 15 / 16
74AHC273; 74AHCT273
Nexperia 74AHC273; 74AHCT273
Octal D-type flip-flop with reset; positive-edge trigger
Contents
1. General description......................................................1
2. Features.........................................................................1
3. Ordering information....................................................1
4. Functional diagram.......................................................2
5. Pinning information......................................................3
5.1. Pinning.........................................................................3
5.2. Pin description............................................................. 3
6. Functional description................................................. 4
7. Limiting values............................................................. 4
8. Recommended operating conditions..........................4
9. Static characteristics....................................................5
10. Dynamic characteristics............................................ 6
10.1. Waveforms and test circuit........................................ 8
11. Package outline........................................................ 11
12. Abbreviations............................................................ 14
13. Revision history........................................................14
14. Legal information......................................................15
© Nexperia B.V. 2020. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 23 September 2020
74AHC_AHCT273 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 4 — 23 September 2020 16 / 16