172-Eyy-20yRyy1 Datasheet by NorComp Inc.
DESCRIPTION
FEMALE - SDLDER CUP 1 MACHINED - ECONOMY
DIMENSIONS
“'5‘“? A B C D E F G H
W||_|_ ACCEPT 26.20 AWG W|RE g 1213 0904 0.642 0311 0.230 0.756 0496 0.427
30.00 24 99 1030 7.90 5.99 1920 12.00 10.05
15 1.541 1.312 0.970 0311 0.230 1.091 0496 0.427
A 3915 33 32 24 65 790 599 27 7D 12 ED 1055
:0 014 25 2007 1052 1512 0311 0236 1610 0496 0427
B 53.00 47.04 30.40 7.90 5.99 41 10 12.00 10.05
:0.004 37 2.720 2 500 2.157 0311 0.230 2.250 0496 0.427
C 69.00 03 50 54.00 7.90 5.99 57.00 12.00 10.05
100120 ‘— :0 000 — 2 638 2 406 2 055 0 429 0 240 2169 0 602 0 527
ZEFLS I I E 20%10 50 67.00 01.11 52.20 10.90 6.10 55.10 1530 1339
O\\000000000000/O 172-E_Y_Y-20YRYY1
000000000000
SERIES
POSITIONS
E09
G 1:15
:0 010 E25
E37
0 035 E50
I *0 012 GENDER
0 089 2 : FEMALE
—I E :0.020 TERMINATION
0 = SDLDER CUP
SHELL PLATING
I 2 IN
+ 0112 3 ICKEL
RDHS COMPLIANT
_ H HARDWARE OPTIONS
:0 010 00 : NO HARDWARE
01 = .090" CLINCH NUT (BOARD SIDE)
02 = 236" CLINCH NUT (BOARD SIDE)
03 = .236" CLINCH NUT (MOUNTING SIDE)
05 = .237" 4740 BOARD LOCK
MATER|AL; 91 : .2371'4—40 SPACER/ BOARD LOCK
SHELL STEEL, NICKEL 0R TIN PLATED PL’ITINSOEETF‘BI‘ISSH
INSULATOR: UL 94w: RATED PAOT 2 : ”MICRO INCH GOLD
PROCESS TEMP 200°C ’ '
CONTACT BRASS
. 53(9) RICO)? §CQE1ILE T5165) II EDI—3L II‘IIWICSI
ELE TRI AL.
THESE DRAWINGS AND SPECIFICATIONS DRAWN: DATE:
CURRENT RATING 5 AMPS
CONTACT RESISTANCE 15 mOhms Max @ QEELEHEOTPREJEEggRSEJEEE'ITnggD PAM JENKINS “-28-05
INSULATION RESISTANCE 1000 M0th mIr1. OF USED AS THE BASIS FOR THE
VOLTAGE 500VAc FOR1 MINUTE VII‘TIHUORUTCWIQETEI: ggki‘g‘ofFW/‘TUS
TEMPERATURE .50 CTD100 C SCALE: SHEU OF REV
if NOI'COIII m 1 2 H
0wc NO.
E3©IH§ @@M @LMXN p 172-EYY-20YRYY1
DESCR‘PTION
CL‘NCH NUT HARDWARE
ALL CLINCH-NUTS ARE 4—40 INTERNAL THREADS
02X 0 236" (BOARD SIDE) . CN2 03X
01X 0 098" (BOARD SLDEy Cm
F 0141 r 0279
TOLERANCE:
ALL DIMENS‘ONS ARE :0 010
0 236" (MATING SLDE) , CNE
M 0236
T
0.098 0236 f ' 0.279
a 237“ BOARD SIDE
05x 0 237" (BOARD STDE) - emu . 97 MATTNG STDE
CMD/SFSOAAUA
02“ r 0.505
F u 250
o 237 1 u 237 1
NOTE. 4-40 FEMALE SCREW LOCK \S REMOVABLE
5X97 W©rf $0 79.113 TWQJD'W‘ 5313/3 WW:
THESE DRAW‘NGS AND SFECIF‘CAT‘ONS DRAWN: DATE:
ARE THE PROPERTY OF NorCom AND
@ SHALL NoT BE REPRODUCED, CgPIED PAM JENK‘NS “'28'05
OR USED As THE BASIS FOR THE
MANUFACTURE or SALE or APPARATUS
W‘THOUT WRHTEN RERMTSSTON.
SCALE: SHEET or REV
R NrCm H ”
owe No.
E3©IH§ @©M@LMXN O O p 172-EYY-20YRYY1