LP3962, LP3965 Datasheet by Texas Instruments

I TEXAS INSTRUMENTS \NPUT 33v 110% C \N ”saw : : 7 SD‘ 0— Vw Vow LP395272.5 E ERROR GND I Com "33 “r —o ERROR‘ Vour 2.5V, 1.5;:
LP3962, LP3965
www.ti.com
SNVS066H MAY 2000REVISED APRIL 2013
LP3962/LP3965 1.5A Fast Ultra Low Dropout Linear Regulators
Check for Samples: LP3962,LP3965
1FEATURES DESCRIPTION
The LP3962/LP3965 series of fast ultra low-dropout
2 Ultra Low Dropout Voltage linear regulators operate from a +2.5V to +7.0V input
Low Ground Pin Current supply. Wide range of preset output voltage options
Load Regulation of 0.04% are available. These ultra low dropout linear
regulators respond very fast to step changes in load
15µA Quiescent Current in Shutdown Mode which makes them suitable for low voltage
Specified Output Current of 1.5A DC microprocessor applications. The LP3962/LP3965 are
Available in SOT-223,SFM/TO-263 and TO-220 developed on a CMOS process which allows low
Packages quiescent current operation independent of output
load current. This CMOS process also allows the
Output Voltage Accuracy ± 1.5% LP3962/LP3965 to operate under extremely low
Error Flag Indicates Output Status (LP3962) dropout conditions.
Sense Option Improves Better Load Dropout Voltage: Ultra low dropout voltage; typically
Regulation (LP3965) 38mV at 150mA load current and 380mV at 1.5A load
Extremely Low Output Capacitor current.
Requirements Ground Pin Current: Typically 5mA at 1.5A load
Overtemperature/Overcurrent Protection current.
40°C to +125°C Junction Temperature Range Shutdown Mode: Typically 15µA quiescent current
when the shutdown pin is pulled low.
APPLICATIONS Error Flag: Error flag goes low when the output
Microprocessor Power Supplies voltage drops 10% below nominal value (for LP3962).
GTL, GTL+, BTL, and SSTL Bus Terminators SENSE: Sense pin improves regulation at remote
Power Supplies for DSPs loads. (For LP3965)
SCSI Terminator Precision Output Voltage: Multiple output voltage
Post Regulators options are available ranging from 1.2V to 5.0V and
High Efficiency Linear Regulators adjustable (LP3965), with a specified accuracy of
±1.5% at room temperature, and ±3.0% over all
Battery Chargers conditions (varying line, load, and temperature).
Other Battery Powered Applications
Typical Application Circuits
*SD and ERROR pins must be pulled high through a 10kpull-up resistor. Connect the ERROR pin to ground if this
function is not used. See Application Hints section for more information.
1
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of
Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.
2All trademarks are the property of their respective owners.
PRODUCTION DATA information is current as of publication date. Copyright © 2000–2013, Texas Instruments Incorporated
Products conform to specifications per the terms of the Texas
Instruments standard warranty. Production processing does not
necessarily include testing of all parameters.
i TEXAS INSTRUMENTS \NPUT 0T VIN Vow vOUT 3 3v 110% “3955 2 5 com 2.5V, 1.5A "68 M 7 ' “33M SD‘H SD SENSE GND — INPUT v‘N Vow Hume/o CW + “68M i 7 LP39657ADJ SD‘ 0— SD ADJ - (3ND Vw c chv -
LP3962, LP3965
SNVS066H MAY 2000REVISED APRIL 2013
www.ti.com
*SD and ERROR pins must be pulled high through a 10kpull-up resistor. Connect the ERROR pin to ground if this
function is not used. See Application Hints section for more information.
Block Diagram LP3962
2Submit Documentation Feedback Copyright © 2000–2013, Texas Instruments Incorporated
Product Folder Links: LP3962 LP3965
l TEXAS INSTRUMENTS Vw c I I W fawn cm ,1 c a V, , w I I w 5 ° A o m i ——0 m4: mm 7 i s wmmm :[:| 5 [nwak,’s[Ns[/Anl ,\ It: ‘ Van ' 2 I: s mu ‘ a j: z w o :IZI‘ in smsmm
LP3962, LP3965
www.ti.com
SNVS066H MAY 2000REVISED APRIL 2013
Block Diagram LP3965
Block Diagram LP3965-ADJ
Connection Diagram
Figure 1. Top View Figure 2. Top View Figure 3. Top View
SOT-223-5 Package TO-220-5 Package SFM/TO-263-5 Package
Bent, Staggered Leads
Copyright © 2000–2013, Texas Instruments Incorporated Submit Documentation Feedback 3
Product Folder Links: LP3962 LP3965
l TEXAS INSTRUMENTS
LP3962, LP3965
SNVS066H MAY 2000REVISED APRIL 2013
www.ti.com
Pin Descriptions for SOT-223-5 Package
LP3962 LP3965
Pin # Name Function Name Function
1 SD Shutdown SD Shutdown
2 VIN Input Supply VIN Input Supply
3 VOUT Output Voltage VOUT Output Voltage
4 ERROR ERROR Flag SENSE/ADJ Remote Sense Pin or Output
Adjust Pin
5 GND Ground GND Ground
Pin Descriptions for TO-220-5 and SFM/TO-263-5 Packages
LP3962 LP3965
Pin # Name Function Name Function
1 SD Shutdown SD Shutdown
2 VIN Input Supply VIN Input Supply
3 GND Ground GND Ground
4 VOUT Output Voltage VOUT Output Voltage
5 ERROR ERROR Flag SENSE/ADJ Remote Sense Pin or Output
Adjust Pin
These devices have limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam
during storage or handling to prevent electrostatic damage to the MOS gates.
Absolute Maximum Ratings (1)(2)
Storage Temperature Range 65°C to +150°C
Lead Temperature (Soldering, 5 sec.) 260°C
ESD Rating (3) 2 kV
Power Dissipation (4) Internally Limited
Input Supply Voltage (Survival) 0.3V to +7.5V
Shutdown Input Voltage (Survival) 0.3V to VIN+0.3V
Output Voltage (Survival), (5),(6) 0.3V to +7.5V
IOUT (Survival) Short Circuit Protected
Maximum Voltage for ERROR Pin VIN+0.3V
Maximum Voltage for SENSE Pin VOUT+0.3V
(1) Absolute maximum ratings indicate limits beyond which damage to the device may occur. Operating ratings indicate conditions for which
the device is intended to be functional, but does not ensure specific performance limits. For ensured specifications and test conditions,
see Electrical Characteristics. The ensured specifications apply only for the test conditions listed. Some performance characteristics may
degrade when the device is not operated under the listed test conditions.
(2) If Military/Aerospace specified devices are required, please contact the TI Sales Office/ Distributors for availability and specifications.
(3) The human body model is a 100pF capacitor discharged through a 1.5kresistor into each pin.
(4) At elevated temperatures, devices must be derated based on package thermal resistance. The devices in TO-220 package must be
derated at θjA = 50°C/W (with 0.5in2, 1oz. copper area), junction-to-ambient (with no heat sink). The devices in the SFM/TO-263
surface-mount package must be derated at θjA = 60°C/W (with 0.5in2, 1oz. copper area), junction-to-ambient. The devices in SOT-223
package must be derated at θjA = 90°C/W (with 0.5in2, 1oz. copper area), junction-to-ambient.
(5) If used in a dual-supply system where the regulator load is returned to a negative supply, the LP396X output must be diode-clamped to
ground.
(6) The output PMOS structure contains a diode between the VIN and VOUT terminals. This diode is normally reverse biased. This diode will
get forward biased if the voltage at the output terminal is forced to be higher than the voltage at the input terminal. This diode can
typically withstand 200mA of DC current and 1Amp of peak current.
4Submit Documentation Feedback Copyright © 2000–2013, Texas Instruments Incorporated
Product Folder Links: LP3962 LP3965
l TEXAS INSTRUMENTS
LP3962, LP3965
www.ti.com
SNVS066H MAY 2000REVISED APRIL 2013
Operating Ratings
Input Supply Voltage (Operating), (1) 2.5V to 7.0V
Shutdown Input Voltage (Operating) 0.3V to VIN+0.3V
Maximum Operating Current (DC) 1.5A
Operating Junction Temp. Range 40°C to +125°C
(1) The minimum operating value for VIN is equal to either [VOUT(NOM) + VDROPOUT] or 2.5V, whichever is greater.
Electrical Characteristics
LP3962/LP3965
Limits in standard typeface are for TJ= 25°C, and limits in boldface type apply over the full operating temperature range.
Unless otherwise specified: VIN = VO(NOM) + 1V, IL= 10 mA, COUT = 33µF, VSD = VIN-0.3V.
Symbol Parameter Conditions Typ (1) LP3962/5 (2) Units
Min Max
VOOutput Voltage Tolerance(3) 10 mA IL1.5A -1.5 +1.5
0 %
VOUT +1 VIN7.0V -3.0 +3.0
VADJ Adjust Pin Voltage (ADJ version) 10 mA IL1.5A 1.198 1.234
1.216 V
VOUT +1.5V VIN7.0V 1.180 1.253
ΔVOL Output Voltage Line Regulation VOUT+1V<VIN<7.0V, 0.02 %
(3) 0.06
ΔVO/ΔIOUT Output Voltage Load 10 mA < IL< 1.5 A 0.04 %
Regulation(3) 0.09
VIN - VOUT IL= 150 mA 38 45
55
Dropout Voltage(4) mV
IL= 1.5 A 380 450
550
IL= 150 mA 4 9
10
Ground Pin Current In Normal
IGND mA
Operation Mode IL= 1.5 A 5 14
15
IGND Ground Pin Current In Shutdown VSD 0.2V 15 25 µA
Mode(5) 75
IO(PK) Peak Output Current See (6) 2.5 2.0 A
1.7
SHORT CIRCUIT PROTECTION
ISC Short Circuit Current 4.5 A
OVER TEMPERATURE PROTECTION
Tsh(t) Shutdown Threshold 165 °C
Tsh(h) Thermal Shutdown Hysteresis 10 °C
SHUTDOWN INPUT
Output = High VIN VIN–0.3
VSDT Shutdown Threshold V
Output = Low 0 0.2
TdOFF Turn-off delay IL= 1.5 A 20 µs
(1) Typical numbers are at 25°C and represent the most likely parametric norm.
(2) Limits are 100% production tested at 25°C. Limits over the operating temperature range are specified through correlation using
Statistical Quality Control (SQC) methods. The limits are used to calculate TI's Average Outgoing Quality Level (AOQL).
(3) Output voltage line regulation is defined as the change in output voltage from the nominal value due to change in the input line voltage.
Output voltage load regulation is defined as the change in output voltage from the nominal value due to change in load current. The line
and load regulation specification contains only the typical number. However, the limits for line and load regulation are included in the
output voltage tolerance specification.
(4) Dropout voltage is defined as the minimum input to output differential voltage at which the output drops 2% below the nominal value.
Dropout voltage specification applies only to output voltages of 2.5V and above. For output voltages below 2.5V, the drop-out voltage is
nothing but the input to output differential, since the minimum input voltage is 2.5V.
(5) This specification has been tested for 40°C TJ85°C since the temperature rise of the device is negligible under shutdown
conditions.
(6) At elevated temperatures, devices must be derated based on package thermal resistance. The devices in TO-220 package must be
derated at θjA = 50°C/W (with 0.5in2, 1oz. copper area), junction-to-ambient (with no heat sink). The devices in the SFM/TO-263
surface-mount package must be derated at θjA = 60°C/W (with 0.5in2, 1oz. copper area), junction-to-ambient. The devices in SOT-223
package must be derated at θjA = 90°C/W (with 0.5in2, 1oz. copper area), junction-to-ambient.
Copyright © 2000–2013, Texas Instruments Incorporated Submit Documentation Feedback 5
Product Folder Links: LP3962 LP3965
l TEXAS INSTRUMENTS
LP3962, LP3965
SNVS066H MAY 2000REVISED APRIL 2013
www.ti.com
Electrical Characteristics
LP3962/LP3965 (continued)
Limits in standard typeface are for TJ= 25°C, and limits in boldface type apply over the full operating temperature range.
Unless otherwise specified: VIN = VO(NOM) + 1V, IL= 10 mA, COUT = 33µF, VSD = VIN-0.3V.
Symbol Parameter Conditions Typ (1) LP3962/5 (2) Units
Min Max
TdON Turn-on delay IL= 1.5 A 25 µs
ISD SD Input Current VSD = VIN 1 nA
ERROR FLAG COMPARATOR
VTThreshold See (7) 10 5 16 %
VTH Threshold Hysteresis See (7) 52 8 %
VEF(Sat) Error Flag Saturation Isink = 100µA 0.02 0.1 V
Td Flag Reset Delay 1 µs
Ilk Error Flag Pin Leakage Current 1 nA
Imax Error Flag Pin Sink Current VError =0.5V (over temp.) 1 mA
AC PARAMETERS
VIN = VOUT + 1.5V 60
COUT = 100uF
VOUT = 3.3V
PSRR Ripple Rejection dB
VIN = VOUT + 0.3V 40
COUT = 100uF
VOUT = 3.3V
ρn(l/f Output Noise Density f = 120Hz 0.8 µV
BW = 10Hz – 100kHz 150
enOutput Noise Voltage (rms) µV (rms)
BW = 300Hz – 300kHz 100
(7) Error Flag threshold and hysteresis are specified as percentage of regulated output voltage.
6Submit Documentation Feedback Copyright © 2000–2013, Texas Instruments Incorporated
Product Folder Links: LP3962 LP3965
l TEXAS INSTRUMENTS 0.25 ‘ ‘ | 0.225 Vout = 3.5V X r 0.2 l 0.2 V , 2.5V ’ A A our / > > v 0,15 v // c? c? ans ‘ 3* aw g // v0m 7 5v 5 a // 0J5 0.05 D 0‘25 40 ’20 0 20 40 60 50 I00 I20 HQ ’40 ’20 0 20 40 50 50 ‘00 I20 HO Tsmpsrame (°c) Tsmperawre (°:) 20 \ \ \ VSD : IOU mV ‘5 Z? ’2 s 1 Z. Z. ‘° E 5 5 0 D 1 2 3 I 5 5 7 W (V) VIN (v) 3.4 ‘5 | | V = [W 3.2 SD \ w 3.0 ,’-\\ H \ 2 13 E 2.5 \ 3 \\ ,5 26 j 12 2.4 ‘ I 2.2 2.0 ‘0 750 725 a 25 50 75 mm ‘25 750 725 0 25 50 75 tom ‘25 Temp. (0c) temp. (°c)
LP3962, LP3965
www.ti.com
SNVS066H MAY 2000REVISED APRIL 2013
Typical Performance Characteristics
Unless otherwise specified, VIN =VO(NOM) + 1V, VOUT= 2.5V, COUT = 33µF, IOUT = 10mA, CIN = 68µF, VSD = VIN, and TA= 25°C.
Drop-Out Voltage Drop-Out Voltage
vs vs
Temperature for Different Load Currents Temperature for Different Output Voltages (IOUT = 800mA
Figure 4. Figure 5.
Ground Pin Current Ground Pin Current
vs vs
Input Voltage (VSD=VIN) Input Voltage (VSD=100mV)
Figure 6. Figure 7.
Ground Current Ground Current
vs vs
Temperature (VSD=VIN) Temperature (VSD=0V
Figure 8. Figure 9.
Copyright © 2000–2013, Texas Instruments Incorporated Submit Documentation Feedback 7
Product Folder Links: LP3962 LP3965
l TEXAS INSTRUMENTS 22 3 2.5 20 z ‘5 I25°c 7-» 3 IL : IOUmA ‘2. IE 5 ‘5 E >0 I 16 25°C 500 mA ‘ 0.5 -AD°C / H 0 0 0.1 0,2 0,3 04 0,5 0.6 0 I 2 3 A V50 (V) VIN (V) I0 I0 vw = 2.5V v0”, : 5v Hll H H c A _ A \ our E I C001 ’ 33 “F E I ‘ \ \ \‘.__ H \4 \ \ >1 >1 V v 7 \ E E c0m » as ,‘E g 0.I Com : 65M g 0.I 0.0I 0.0I I00 I000 I0000 I00000 I00 I000 I0000 I00000 FREQUENCY (Hz) FREQUENCY (Hz) 9 a V 3 S 2 o o > : B d ‘oUT (A) 20 us/DIV—r I0 I00 Ik 10k IDDk FREQUENCY (Hz) IM
LP3962, LP3965
SNVS066H MAY 2000REVISED APRIL 2013
www.ti.com
Typical Performance Characteristics (continued)
Unless otherwise specified, VIN =VO(NOM) + 1V, VOUT= 2.5V, COUT = 33µF, IOUT = 10mA, CIN = 68µF, VSD = VIN, and TA= 25°C.
Ground Pin Current Input Voltage
vs vs
Shutdown Pin Voltage Output Voltage
Figure 10. Figure 11.
Output Noise Density, VOUT= 2.5V Output Noise Density, VOUT= 5V
Figure 12. Figure 13.
Ripple Rejection
vs
Load Transient Response Frequency
Figure 14. Figure 15.
8Submit Documentation Feedback Copyright © 2000–2013, Texas Instruments Incorporated
Product Folder Links: LP3962 LP3965
l TEXAS INSTRUMENTS 0'00 15 70.10 -ovza § 70.30 Ii” L000 5 -o,40 ; \\ >0 :L x 4 70.50 v E u g -o,su g [Moo z 4.70 70,30 70.90 0.0m ~75 -50 -25 a 25 50 75 100 ms lo we moo mono ‘ooooo TEMPERATURE (Oc) FREQUENCY (H1) 3 3 8 8 > > E E Z 3 > > ‘C'NS/DW—> ‘Dps/DW—F 345 A 3.4 3/ 5 3.35 > 33 325 E 2 5.3 >, V0 us/Dw» m #s/DIV—b
LP3962, LP3965
www.ti.com
SNVS066H MAY 2000REVISED APRIL 2013
Typical Performance Characteristics (continued)
Unless otherwise specified, VIN =VO(NOM) + 1V, VOUT= 2.5V, COUT = 33µF, IOUT = 10mA, CIN = 68µF, VSD = VIN, and TA= 25°C.
δVOUT
vs
Temperature Noise Density VIN = 3.5V, VOUT = 2.5V, IL= 10 mA
Figure 16. Figure 17.
Line Transient Response Line Transient Response
Figure 18. Figure 19.
Line Transient Response (IOUT = 1.5A) Line Transient Response (IOUT = 1.5A)
Figure 20. Figure 21.
Copyright © 2000–2013, Texas Instruments Incorporated Submit Documentation Feedback 9
Product Folder Links: LP3962 LP3965
l TEXAS INSTRUMENTS
LP3962, LP3965
SNVS066H MAY 2000REVISED APRIL 2013
www.ti.com
APPLICATIONS INFORMATION
EXTERNAL CAPACITORS
Like any low-dropout regulator, external capacitors are required to assure stability. these capacitors must be
correctly selected for proper performance.
INPUT CAPACITOR: The LP3962/5 requires a low source impedance to maintain regulator stability because the
internal bias circuitry is connected directly to VIN. The input capacitor must be located less than 1 cm from the
LP3962/5 device and connected directly to the input and ground pins using traces which have no other currents
flowing through them (see PCB LAYOUT).
The minimum allowable input capacitance for a given application depends on the type of the capacitor and ESR
(equivalent series resistance). A lower ESR capacitor allows the use of less capacitance, while higher ESR types
(like aluminum electrolytics) require more capacitance.
The lowest value of input capacitance that can be used for stable full-load operation is 68 µF (assuming it is a
ceramic or low-ESR Tantalum with ESR less than 100 m).
To determine the minimum input capacitance amount and ESR value, an approximation which should be used is:
CIN ESR (m) / CIN (µF) 1.5
This shows that input capacitors with higher ESR values can be used if sufficient total capacitance is provided.
Capacitor types (aluminum, ceramic, and tantalum) can be mixed in parallel, but the total equivalent input
capacitance/ESR must be defined as above to assure stable operation.
IMPORTANT: The input capacitor must maintain its ESR and capacitance in the "stable range" over the entire
temperature range of the application to assure stability (see CAPACITOR CHARACTERISTICS).
OUTPUT CAPACITOR: An output capacitor is also required for loop stability. It must be located less than 1 cm
from the LP3962/5 device and connected directly to the output and ground pins using traces which have no other
currents flowing through them (see PCB LAYOUT).
The minimum value of the output capacitance that can be used for stable full-load operation is 33 µF, but it may
be increased without limit. The output capacitor's ESR is critical because it forms a zero to provide phase lead
which is required for loop stability. The ESR must fall within the specified range:
0.2Ω ≤ COUT ESR 5
The lower limit of 200 mmeans that ceramic capacitors are not suitable for use as LP3962/5 output capacitors
(but can be used on the input). Some ceramic capacitance can be used on the output if the total equivalent ESR
is in the stable range: when using a 100 µF Tantalum as the output capacitor, approximately 3 µF of ceramic
capacitance can be applied before stability becomes marginal.
IMPORTANT: The output capacitor must meet the requirements for minimum amount of capacitance and also
have an appropriate ESR value over the full temperature range of the application to assure stability (see
CAPACITOR CHARACTERISTICS).
SELECTING A CAPACITOR
It is important to note that capacitance tolerance and variation with temperature must be taken into consideration
when selecting a capacitor so that the minimum required amount of capacitance is provided over the full
operating temperature range. In general, a good Tantalum capacitor will show very little capacitance variation
with temperature, but a ceramic may not be as good (depending on dielectric type). Aluminum electrolytics also
typically have large temperature variation of capacitance value.
Equally important to consider is a capacitor's ESR change with temperature: this is not an issue with ceramics,
as their ESR is extremely low. However, it is very important in Tantalum and aluminum electrolytic capacitors.
Both show increasing ESR at colder temperatures, but the increase in aluminum electrolytic capacitors is so
severe they may not be feasible for some applications (see CAPACITOR CHARACTERISTICS).
10 Submit Documentation Feedback Copyright © 2000–2013, Texas Instruments Incorporated
Product Folder Links: LP3962 LP3965
l TEXAS INSTRUMENTS
LP3962, LP3965
www.ti.com
SNVS066H MAY 2000REVISED APRIL 2013
CAPACITOR CHARACTERISTICS
CERAMIC: For values of capacitance in the 10 to 100 µF range, ceramics are usually larger and more costly
than tantalums but give superior AC performance for bypassing high frequency noise because of very low ESR
(typically less than 10 m). However, some dielectric types do not have good capacitance characteristics as a
function of voltage and temperature.
Z5U and Y5V dielectric ceramics have capacitance that drops severely with applied voltage. A typical Z5U or
Y5V capacitor can lose 60% of its rated capacitance with half of the rated voltage applied to it. The Z5U and Y5V
also exhibit a severe temperature effect, losing more than 50% of nominal capacitance at high and low limits of
the temperature range.
X7R and X5R dielectric ceramic capacitors are strongly recommended if ceramics are used, as they typically
maintain a capacitance range within ±20% of nominal over full operating ratings of temperature and voltage. Of
course, they are typically larger and more costly than Z5U/Y5U types for a given voltage and capacitance.
TANTALUM: Solid Tantalum capacitors are recommended for use on the output because their typical ESR is
very close to the ideal value required for loop compensation. They also work well as input capacitors if selected
to meet the ESR requirements previously listed.
Tantalums also have good temperature stability: a good quality Tantalum will typically show a capacitance value
that varies less than 10-15% across the full temperature range of 125°C to 40°C. ESR will vary only about 2X
going from the high to low temperature limits.
The increasing ESR at lower temperatures can cause oscillations when marginal quality capacitors are used (if
the ESR of the capacitor is near the upper limit of the stability range at room temperature).
ALUMINUM: This capacitor type offers the most capacitance for the money. The disadvantages are that they are
larger in physical size, not widely available in surface mount, and have poor AC performance (especially at
higher frequencies) due to higher ESR and ESL.
Compared by size, the ESR of an aluminum electrolytic is higher than either Tantalum or ceramic, and it also
varies greatly with temperature. A typical aluminum electrolytic can exhibit an ESR increase of as much as 50X
when going from 25°C down to 40°C.
It should also be noted that many aluminum electrolytics only specify impedance at a frequency of 120 Hz, which
indicates they have poor high frequency performance. Only aluminum electrolytics that have an impedance
specified at a higher frequency (between 20 kHz and 100 kHz) should be used for the LP396X. Derating must be
applied to the manufacturer's ESR specification, since it is typically only valid at room temperature.
Any applications using aluminum electrolytics should be thoroughly tested at the lowest ambient operating
temperature where ESR is maximum.
PCB LAYOUT
Good PC layout practices must be used or instability can be induced because of ground loops and voltage drops.
The input and output capacitors must be directly connected to the input, output, and ground pins of the LP3962/5
using traces which do not have other currents flowing in them Kelvin connect).
The best way to do this is to lay out CIN and COUT near the device with short traces to the VIN, VOUT, and ground
pins. The regulator ground pin should be connected to the external circuit ground so that the regulator and its
capacitors have a "single point ground".
It should be noted that stability problems have been seen in applications where "vias" to an internal ground plane
were used at the ground points of the LP3962/5 IC and the input and output capacitors. This was caused by
varying ground potentials at these nodes resulting from current flowing through the ground plane. Using a single
point ground technique for the regulator and it's capacitors fixed the problem.
Since high current flows through the traces going into VIN and coming from VOUT, Kelvin connect the capacitor
leads to these pins so there is no voltage drop in series with the input and output capacitors.
Copyright © 2000–2013, Texas Instruments Incorporated Submit Documentation Feedback 11
Product Folder Links: LP3962 LP3965
l IEXAS INSTRUMENTS R2:R1( VOUT L216
LP3962, LP3965
SNVS066H MAY 2000REVISED APRIL 2013
www.ti.com
RFI/EMI SUSCEPTIBILITY
RFI (radio frequency interference) and EMI (electromagnetic interference) can degrade any integrated circuit's
performance because of the small dimensions of the geometries inside the device. In applications where circuit
sources are present which generate signals with significant high frequency energy content (> 1 MHz), care must
be taken to ensure that this does not affect the IC regulator.
If RFI/EMI noise is present on the input side of the LP396X regulator (such as applications where the input
source comes from the output of a switching regulator), good ceramic bypass capacitors must be used at the
input pin of the LP396X.
If a load is connected to the LP396X output which switches at high speed (such as a clock), the high-frequency
current pulses required by the load must be supplied by the capacitors on the LP396X output. Since the
bandwidth of the regulator loop is less than 100 kHz, the control circuitry cannot respond to load changes above
that frequency. The means the effective output impedance of the LP396X at frequencies above 100 kHz is
determined only by the output capacitor(s).
In applications where the load is switching at high speed, the output of the LP396X may need RF isolation from
the load. It is recommended that some inductance be placed between the LP396X output capacitor and the load,
and good RF bypass capacitors be placed directly across the load.
PCB layout is also critical in high noise environments, since RFI/EMI is easily radiated directly into PC traces.
Noisy circuitry should be isolated from "clean" circuits where possible, and grounded through a separate path. At
MHz frequencies, ground planes begin to look inductive and RFI/EMI can cause ground bounce across the
ground plane.
In multi-layer PCB applications, care should be taken in layout so that noisy power and ground planes do not
radiate directly into adjacent layers which carry analog power and ground.
OUTPUT ADJUSTMENT
An adjustable output device has output voltage range of 1.216V to 5.1V. To obtain a desired output voltage, can
be used with R1 always a 10kresistor.
For output stability, CFmust be between 68pF and 100pF.
TURN-ON CHARACTERISTICS FOR OUTPUT VOLTAGES PROGRAMMED TO 2.0V OR BELOW
As Vin increases during start-up, the regulator output will track the input until Vin reaches the minimum operating
voltage (typically about 2.2V). For output voltages programmed to 2.0V or below, the regulator output may
momentarily exceed its programmed output voltage during start up. Outputs programmed to voltages above 2.0V
are not affected by this behavior.
OUTPUT NOISE
Noise is specified in two ways-
Spot Noise or Output noise density is the RMS sum of all noise sources, measured at the regulator output, at
a specific frequency (measured with a 1Hz bandwidth). This type of noise is usually plotted on a curve as a
function of frequency.
Total output Noise or Broad-band noise is the RMS sum of spot noise over a specified bandwidth, usually
several decades of frequencies.
Attention should be paid to the units of measurement. Spot noise is measured in units µV/Hz or nV/Hz and
total output noise is measured in µV(rms).
12 Submit Documentation Feedback Copyright © 2000–2013, Texas Instruments Incorporated
Product Folder Links: LP3962 LP3965
l TEXAS INSTRUMENTS Vuur ERROR
LP3962, LP3965
www.ti.com
SNVS066H MAY 2000REVISED APRIL 2013
The primary source of noise in low-dropout regulators is the internal reference. In CMOS regulators, noise has a
low frequency component and a high frequency component, which depend strongly on the silicon area and
quiescent current. Noise can be reduced in two ways: by increasing the transistor area or by increasing the
current drawn by the internal reference. Increasing the area will decrease the chance of fitting the die into a
smaller package. Increasing the current drawn by the internal reference increases the total supply current
(ground pin current). Using an optimized trade-off of ground pin current and die size, LP3962/LP3965 achieves
low noise performance and low quiescent current operation.
The total output noise specification for LP3962/LP3965 is presented in the Electrical Characteristics table. The
Output noise density at different frequencies is represented by a curve under typical performance characteristics.
SHORT-CIRCUIT PROTECTION
The LP3962and LP3965 is short circuit protected and in the event of a peak over-current condition, the short-
circuit control loop will rapidly drive the output PMOS pass element off. Once the power pass element shuts
down, the control loop will rapidly cycle the output on and off until the average power dissipation causes the
thermal shutdown circuit to respond to servo the on/off cycling to a lower frequency. Please refer to the section
on thermal information for power dissipation calculations.
ERROR FLAG OPERATION
The LP3962/LP3965 produces a logic low signal at the Error Flag pin when the output drops out of regulation
due to low input voltage, current limiting, or thermal limiting. This flag has a built in hysteresis. The timing
diagram in Figure 22 shows the relationship between the ERROR and the output voltage. In this example, the
input voltage is changed to demonstrate the functionality of the Error Flag.
The internal Error flag comparator has an open drain output stage. Hence, the ERROR pin should be pulled high
through a pull up resistor. Although the ERROR pin can sink current of 1mA, this current is energy drain from the
input supply. Hence, the value of the pull up resistor should be in the range of 10kto 1M.The ERROR pin
must be connected to ground if this function is not used. It should also be noted that when the shutdown pin
is pulled low, the ERROR pin is forced to be invalid for reasons of saving power in shutdown mode.
Figure 22. Error Flag Operation
Copyright © 2000–2013, Texas Instruments Incorporated Submit Documentation Feedback 13
Product Folder Links: LP3962 LP3965
l TEXAS INSTRUMENTS Tvace vesmame 7 v‘N 7 5v v0m : 3 3v 9 Vw Vow _L “W ”496273.: ‘0k 58 ”F: : 7 7 : :33 M 30 we _ 6ND : vw : 5v 0 Vw Vow 63 M W LP3955-3.3 I so sms: _ GNU J_
LP3962, LP3965
SNVS066H MAY 2000REVISED APRIL 2013
www.ti.com
SENSE PIN
In applications where the regulator output is not very close to the load, LP3965 can provide better remote load
regulation using the SENSE pin. Figure 23 depicts the advantage of the SENSE option. LP3962 regulates the
voltage at the output pin. Hence, the voltage at the remote load will be the regulator output voltage minus the
drop across the trace resistance. For example, in the case of a 3.3V output, if the trace resistance is 100m, the
voltage at the remote load will be 3.15V with 1.5 A of load current, ILOAD. The LP3965 regulates the voltage at the
sense pin. Connecting the sense pin to the remote load will provide regulation at the remote load, as shown in
Figure 23. If the sense option pin is not required, the sense pin must be connected to the VOUT pin.
Figure 23. Improving remote load regulation using LP3965
SHUTDOWN OPERATION
A CMOS Logic level signal at the shutdown ( SD) pin will turn-off the regulator. Pin SD must be actively
terminated through a 10kpull-up resistor for a proper operation. If this pin is driven from a source that actively
pulls high and low (such as a CMOS rail to rail comparator), the pull-up resistor is not required. This pin must be
tied to Vin if not used.
DROPOUT VOLTAGE
The dropout voltage of a regulator is defined as the minimum input-to-output differential required to stay within
2% of the output voltage. The LP3962/LP3965 use an internal MOSFET with an Rds(on) of 240m(typically).
For CMOS LDOs, the dropout voltage is the product of the load current and the Rds(on) of the internal MOSFET.
REVERSE CURRENT PATH
The internal MOSFET in LP3962and LP3965 has an inherent parasitic diode. During normal operation, the input
voltage is higher than the output voltage and the parasitic diode is reverse biased. However, if the output is
pulled above the input in an application, then current flows from the output to the input as the parasitic diode gets
forward biased. The output can be pulled above the input as long as the current in the parasitic diode is limited to
200mA continuous and 1A peak.
MAXIMUM OUTPUT CURRENT CAPABILITY
LP3962 and LP3965 can deliver a continuous current of 1.5 A over the full operating temperature range. A
heatsink may be required depending on the maximum power dissipation and maximum ambient temperature of
the application. Under all possible conditions, the junction temperature must be within the range specified under
operating conditions. The total power dissipation of the device is given by:
PD= (VINVOUT)IOUT+ (VIN)IGND
14 Submit Documentation Feedback Copyright © 2000–2013, Texas Instruments Incorporated
Product Folder Links: LP3962 LP3965
l TEXAS INSTRUMENTS so 70 so so an mam/u RES sums and) w nc/w so 0 1 2 COPPER Hm AREA (50. w.)
LP3962, LP3965
www.ti.com
SNVS066H MAY 2000REVISED APRIL 2013
where IGND is the operating ground current of the device (specified under Electrical Characteristics).
The maximum allowable temperature rise (TRmax) depends on the maximum ambient temperature (TAmax) of the
application, and the maximum allowable junction temperature(TJmax):
TRmax = TJmaxTAmax
The maximum allowable value for junction to ambient Thermal Resistance, θJA, can be calculated using the
formula:
θJA = TRmax / PD
LP3962 and LP3965 are available in TO-220, SFM/TO-263, and SOT-223 packages. The thermal resistance
depends on amount of copper area or heat sink, and on air flow. If the maximum allowable value of θJA
calculated above is 60 °C/W for TO-220 package, 60 °C/W for SFM/TO-263 package, and 140 °C/W for
SOT-223 package, no heatsink is needed since the package can dissipate enough heat to satisfy these
requirements. If the value for allowable θJA falls below these limits, a heat sink is required.
HEATSINKING TO-220 PACKAGES
The thermal resistance of a TO-220 package can be reduced by attaching it to a heat sink or a copper plane on
a PC board. If a copper plane is to be used, the values of θJA will be same as shown in next section for SFM/TO-
263 package.
The heatsink to be used in the application should have a heatsink to ambient thermal resistance,
θHA≤ θJA − θCH − θJC.
In this equation, θCH is the thermal resistance from the junction to the surface of the heat sink and θJC is the
thermal resistance from the junction to the surface of the case. θJC is about 3°C/W for a TO-220 package. The
value for θCH depends on method of attachment, insulator, etc. θCH varies between 1.5°C/W to 2.5°C/W. If the
exact value is unknown, 2°C/W can be assumed.
HEATSINKING SFM/TO-263 AND SOT-223 PACKAGES
The SFM/TO-263 and SOT-223 packages use the copper plane on the PCB as a heatsink. The tab of these
packages are soldered to the copper plane for heat sinking. Figure 24 shows a curve for the θJA of SFM/TO-263
package for different copper area sizes, using a typical PCB with 1 ounce copper and no solder mask over the
copper area for heat sinking.
Figure 24. θJA vs Copper(1 Ounce) Area for SFM/TO-263 package
As shown in the figure, increasing the copper area beyond 1 square inch produces very little improvement. The
minimum value for θJA for the SFM/TO-263 packag mounted to a PCB is 32°C/W.
Figure 25 shows the maximum allowable power dissipation for SFM/TO-263 packages for different ambient
temperatures, assuming θJA is 35°C/W and the maximum junction temperature is 125°C.
Copyright © 2000–2013, Texas Instruments Incorporated Submit Documentation Feedback 15
Product Folder Links: LP3962 LP3965
l TEXAS INSTRUMENTS MAX powzn mssxmmw (w) nme: Nomi Fca uaum ‘ sq m mm 74a 725 25 75 ‘25 AMMNT TEMPERATURE (00) mo Nu nu ma n Va A” m 50 Sun mm 900 mu a ozsusavawvzsmws 2 cm» ma Isa N Area = 00078 sq‘ in. —0.130 I:— #0060 Area = 0.066 sq. In. 4—L0225 am an:
LP3962, LP3965
SNVS066H MAY 2000REVISED APRIL 2013
www.ti.com
Figure 25. Maximum power dissipation vs ambient temperature for SFM/TO-263 package
Figure 26 shows a curve for the θJA of SOT-223 package for different copper area sizes, using a typical PCB with
1 ounce copper and no solder mask over the copper area for heat sinking.
Figure 26. θJA vs Copper(1 Ounce) Area for SOT-223 package
Figure 27 through Figure 35 show different layout scenarios for SOT-223 package.
Figure 27. SCENARIO A, θJA = 148°C/W
Figure 28. SCENARIO B, θJA = 125°C/W
16 Submit Documentation Feedback Copyright © 2000–2013, Texas Instruments Incorporated
Product Folder Links: LP3962 LP3965
TEXAS INSTRUMENTS Area = 0.50 sq. in. L——l> 0.464 0,243 0.241 K. H. 0.345 I. 0.225 Area = 053 sq. in.
LP3962, LP3965
www.ti.com
SNVS066H MAY 2000REVISED APRIL 2013
Figure 29. SCENARIO C, θJA = 92°C/W
Figure 30. SCENARIO D, θJA = 83°C/W
Copyright © 2000–2013, Texas Instruments Incorporated Submit Documentation Feedback 17
Product Folder Links: LP3962 LP3965
l TEXAS INSTRUMENTS 0.557 0.553 0.540 0.541 Area = 0.76 sq. in‘ L—4>0.615 0.345 Area = «00 sq‘ in. 0.445
LP3962, LP3965
SNVS066H MAY 2000REVISED APRIL 2013
www.ti.com
Figure 31. SCENARIO E, θJA = 77°C/W
Figure 32. SCENARIO F, θJA = 75°C/W
18 Submit Documentation Feedback Copyright © 2000–2013, Texas Instruments Incorporated
Product Folder Links: LP3962 LP3965
INSTRUMENTS Area = 0.20 sq. in. OOOO Bottom Side 0.22A H 0.450 W! Top Side o‘so sq‘ in. OOOO Boilom Side 0.225 aH‘i El 0294 o"- 7* Top Side
LP3962, LP3965
www.ti.com
SNVS066H MAY 2000REVISED APRIL 2013
Figure 33. SCENARIO G, θJA = 113°C/W
Figure 34. SCENARIO H, θJA = 79°C/W
Copyright © 2000–2013, Texas Instruments Incorporated Submit Documentation Feedback 19
Product Folder Links: LP3962 LP3965
l TEXAS INSTRUMENTS Area = 1‘00 sq‘ in‘ 0.772 0542 0.225 a}—’w O . if C H O 0.446 0,295 O y—l O “- if Top Side 0‘539 0.226 Boilom Side
LP3962, LP3965
SNVS066H MAY 2000REVISED APRIL 2013
www.ti.com
Figure 35. SCENARIO I, θJA = 78.5°C/W
20 Submit Documentation Feedback Copyright © 2000–2013, Texas Instruments Incorporated
Product Folder Links: LP3962 LP3965
l TEXAS INSTRUMENTS
LP3962, LP3965
www.ti.com
SNVS066H MAY 2000REVISED APRIL 2013
REVISION HISTORY
Changes from Revision G (April 2013) to Revision H Page
Changed layout of National Data Sheet to TI format .......................................................................................................... 20
Copyright © 2000–2013, Texas Instruments Incorporated Submit Documentation Feedback 21
Product Folder Links: LP3962 LP3965
I TEXAS INSTRUMENTS Samples Samples Samples Samples Samples Samples Samples Samples Samples Samples Samples Samples
PACKAGE OPTION ADDENDUM
www.ti.com 16-Oct-2021
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
LP3962EMP-1.8 NRND SOT-223 NDC 5 1000 Non-RoHS
& Green Call TI Level-1-260C-UNLIM -40 to 125 LBCB
LP3962EMP-1.8/NOPB ACTIVE SOT-223 NDC 5 1000 RoHS & Green SN Level-1-260C-UNLIM -40 to 125 LBCB
LP3962EMP-2.5 NRND SOT-223 NDC 5 1000 Non-RoHS
& Green Call TI Level-1-260C-UNLIM -40 to 125 LBDB
LP3962EMP-2.5/NOPB ACTIVE SOT-223 NDC 5 1000 RoHS & Green SN Level-1-260C-UNLIM -40 to 125 LBDB
LP3962EMP-3.3 NRND SOT-223 NDC 5 1000 Non-RoHS
& Green Call TI Level-1-260C-UNLIM -40 to 125 LBEB
LP3962EMP-3.3/NOPB ACTIVE SOT-223 NDC 5 1000 RoHS & Green SN Level-1-260C-UNLIM -40 to 125 LBEB
LP3962ES-1.8/NOPB ACTIVE DDPAK/
TO-263 KTT 5 45 RoHS-Exempt
& Green SN Level-3-245C-168 HR -40 to 125 LP3962ES
-1.8
LP3962ES-2.5 NRND DDPAK/
TO-263 KTT 5 45 Non-RoHS
& Green Call TI Level-3-235C-168 HR -40 to 125 LP3962ES
-2.5
LP3962ES-2.5/NOPB ACTIVE DDPAK/
TO-263 KTT 5 45 RoHS-Exempt
& Green SN Level-3-245C-168 HR -40 to 125 LP3962ES
-2.5
LP3962ES-3.3 NRND DDPAK/
TO-263 KTT 5 45 Non-RoHS
& Green Call TI Level-3-235C-168 HR -40 to 125 LP3962ES
-3.3
LP3962ES-3.3/NOPB ACTIVE DDPAK/
TO-263 KTT 5 45 RoHS-Exempt
& Green SN Level-3-245C-168 HR -40 to 125 LP3962ES
-3.3
LP3962ESX-1.8/NOPB ACTIVE DDPAK/
TO-263 KTT 5 500 RoHS-Exempt
& Green SN Level-3-245C-168 HR -40 to 125 LP3962ES
-1.8
LP3962ESX-2.5/NOPB ACTIVE DDPAK/
TO-263 KTT 5 500 RoHS-Exempt
& Green SN Level-3-245C-168 HR -40 to 125 LP3962ES
-2.5
LP3962ESX-3.3/NOPB ACTIVE DDPAK/
TO-263 KTT 5 500 RoHS-Exempt
& Green SN Level-3-245C-168 HR -40 to 125 LP3962ES
-3.3
LP3962ESX-5.0/NOPB ACTIVE DDPAK/
TO-263 KTT 5 500 RoHS-Exempt
& Green SN Level-3-245C-168 HR -40 to 125 LP3962ES
-5.0
LP3962ET-3.3/LB05 ACTIVE TO-220 NEB 5 45 Non-RoHS
& Green Call TI Level-1-NA-UNLIM LP3962ET
-3.3
LP3962ET-3.3/NOPB ACTIVE TO-220 NDH 5 45 RoHS & Green SN Level-1-NA-UNLIM -40 to 125 LP3962ET
-3.3
I TEXAS INSTRUMENTS Samples Samples Samples Samples Samples Samples Samples Samples Samples Samples Samples
PACKAGE OPTION ADDENDUM
www.ti.com 16-Oct-2021
Addendum-Page 2
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
LP3965EMP-1.8/NOPB ACTIVE SOT-223 NDC 5 1000 RoHS & Green SN Level-1-260C-UNLIM -40 to 125 LBKB
LP3965EMP-2.5/NOPB ACTIVE SOT-223 NDC 5 1000 RoHS & Green SN Level-1-260C-UNLIM -40 to 125 LBLB
LP3965EMP-3.3 NRND SOT-223 NDC 5 1000 Non-RoHS
& Green Call TI Level-1-260C-UNLIM -40 to 125 LBNB
LP3965EMP-3.3/NOPB ACTIVE SOT-223 NDC 5 1000 RoHS & Green SN Level-1-260C-UNLIM -40 to 125 LBNB
LP3965EMP-ADJ NRND SOT-223 NDC 5 1000 Non-RoHS
& Green Call TI Level-1-260C-UNLIM -40 to 125 LBRB
LP3965EMP-ADJ/NOPB ACTIVE SOT-223 NDC 5 1000 RoHS & Green SN Level-1-260C-UNLIM -40 to 125 LBRB
LP3965EMPX-ADJ/NOPB ACTIVE SOT-223 NDC 5 2000 RoHS & Green SN Level-1-260C-UNLIM -40 to 125 LBRB
LP3965ES-1.8 NRND DDPAK/
TO-263 KTT 5 45 Non-RoHS
& Green Call TI Level-3-235C-168 HR -40 to 125 LP3965ES
-1.8
LP3965ES-1.8/NOPB ACTIVE DDPAK/
TO-263 KTT 5 45 RoHS-Exempt
& Green SN Level-3-245C-168 HR -40 to 125 LP3965ES
-1.8
LP3965ES-2.5 NRND DDPAK/
TO-263 KTT 5 45 Non-RoHS
& Green Call TI Level-3-235C-168 HR -40 to 125 LP3965ES
-2.5
LP3965ES-2.5/NOPB ACTIVE DDPAK/
TO-263 KTT 5 45 RoHS-Exempt
& Green SN Level-3-245C-168 HR -40 to 125 LP3965ES
-2.5
LP3965ES-3.3 NRND DDPAK/
TO-263 KTT 5 45 Non-RoHS
& Green Call TI Level-3-235C-168 HR -40 to 125 LP3965ES
-3.3
LP3965ES-3.3/NOPB ACTIVE DDPAK/
TO-263 KTT 5 45 RoHS-Exempt
& Green SN Level-3-245C-168 HR -40 to 125 LP3965ES
-3.3
LP3965ES-ADJ NRND DDPAK/
TO-263 KTT 5 45 Non-RoHS
& Green Call TI Level-3-235C-168 HR -40 to 125 LP3965ES
-ADJ
LP3965ES-ADJ/NOPB ACTIVE DDPAK/
TO-263 KTT 5 45 RoHS-Exempt
& Green SN Level-3-245C-168 HR -40 to 125 LP3965ES
-ADJ
LP3965ESX-1.8/NOPB ACTIVE DDPAK/
TO-263 KTT 5 500 RoHS-Exempt
& Green SN Level-3-245C-168 HR -40 to 125 LP3965ES
-1.8
LP3965ESX-2.5/NOPB ACTIVE DDPAK/
TO-263 KTT 5 500 RoHS-Exempt
& Green SN Level-3-245C-168 HR -40 to 125 LP3965ES
-2.5
LP3965ESX-3.3 NRND DDPAK/
TO-263 KTT 5 500 Non-RoHS
& Green Call TI Level-3-235C-168 HR -40 to 125 LP3965ES
-3.3
TEXAS INSTRUMENTS Samples Samples Samples Samples Samples
PACKAGE OPTION ADDENDUM
www.ti.com 16-Oct-2021
Addendum-Page 3
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
LP3965ESX-3.3/NOPB ACTIVE DDPAK/
TO-263 KTT 5 500 RoHS-Exempt
& Green SN Level-3-245C-168 HR -40 to 125 LP3965ES
-3.3
LP3965ESX-ADJ/NOPB ACTIVE DDPAK/
TO-263 KTT 5 500 RoHS-Exempt
& Green SN Level-3-245C-168 HR -40 to 125 LP3965ES
-ADJ
LP3965ET-1.8/NOPB ACTIVE TO-220 NDH 5 45 RoHS & Green SN Level-1-NA-UNLIM -40 to 125 LP3965ET
-1.8
LP3965ET-3.3/NOPB ACTIVE TO-220 NDH 5 45 RoHS & Green SN Level-1-NA-UNLIM -40 to 125 LP3965ET
-3.3
LP3965ET-ADJ/NOPB ACTIVE TO-220 NDH 5 45 RoHS & Green SN Level-1-NA-UNLIM -40 to 125 LP3965ET
-ADJ
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
I TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 16-Oct-2021
Addendum-Page 4
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
I TEXAS INSTRUMENTS 5:. V.’
PACKAGE MATERIALS INFORMATION
www.ti.com 3-Jun-2022
TAPE AND REEL INFORMATION
Reel Width (W1)
REEL DIMENSIONS
A0
B0
K0
W
Dimension designed to accommodate the component length
Dimension designed to accommodate the component thickness
Overall width of the carrier tape
Pitch between successive cavity centers
Dimension designed to accommodate the component width
TAPE DIMENSIONS
K0 P1
B0 W
A0
Cavity
QUADRANT ASSIGNMENTS FOR PIN 1 ORIENTATION IN TAPE
Pocket Quadrants
Sprocket Holes
Q1 Q1Q2 Q2
Q3 Q3Q4 Q4 User Direction of Feed
P1
Reel
Diameter
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
LP3962EMP-1.8 SOT-223 NDC 5 1000 330.0 16.4 7.0 7.5 2.2 12.0 16.0 Q3
LP3962EMP-1.8/NOPB SOT-223 NDC 5 1000 330.0 16.4 7.0 7.5 2.2 12.0 16.0 Q3
LP3962EMP-2.5 SOT-223 NDC 5 1000 330.0 16.4 7.0 7.5 2.2 12.0 16.0 Q3
LP3962EMP-2.5/NOPB SOT-223 NDC 5 1000 330.0 16.4 7.0 7.5 2.2 12.0 16.0 Q3
LP3962EMP-3.3 SOT-223 NDC 5 1000 330.0 16.4 7.0 7.5 2.2 12.0 16.0 Q3
LP3962EMP-3.3/NOPB SOT-223 NDC 5 1000 330.0 16.4 7.0 7.5 2.2 12.0 16.0 Q3
LP3962ESX-1.8/NOPB DDPAK/
TO-263 KTT 5 500 330.0 24.4 10.75 14.85 5.0 16.0 24.0 Q2
LP3962ESX-2.5/NOPB DDPAK/
TO-263 KTT 5 500 330.0 24.4 10.75 14.85 5.0 16.0 24.0 Q2
LP3962ESX-3.3/NOPB DDPAK/
TO-263 KTT 5 500 330.0 24.4 10.75 14.85 5.0 16.0 24.0 Q2
LP3962ESX-5.0/NOPB DDPAK/
TO-263 KTT 5 500 330.0 24.4 10.75 14.85 5.0 16.0 24.0 Q2
LP3965EMP-1.8/NOPB SOT-223 NDC 5 1000 330.0 16.4 7.0 7.5 2.2 12.0 16.0 Q3
LP3965EMP-2.5/NOPB SOT-223 NDC 5 1000 330.0 16.4 7.0 7.5 2.2 12.0 16.0 Q3
LP3965EMP-3.3 SOT-223 NDC 5 1000 330.0 16.4 7.0 7.5 2.2 12.0 16.0 Q3
Pack Materials-Page 1
I TEXAS INSTRUMENTS
PACKAGE MATERIALS INFORMATION
www.ti.com 3-Jun-2022
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
LP3965EMP-3.3/NOPB SOT-223 NDC 5 1000 330.0 16.4 7.0 7.5 2.2 12.0 16.0 Q3
LP3965EMP-ADJ SOT-223 NDC 5 1000 330.0 16.4 7.0 7.5 2.2 12.0 16.0 Q3
LP3965EMP-ADJ/NOPB SOT-223 NDC 5 1000 330.0 16.4 7.0 7.5 2.2 12.0 16.0 Q3
LP3965EMPX-ADJ/NOPB SOT-223 NDC 5 2000 330.0 16.4 7.0 7.5 2.2 12.0 16.0 Q3
LP3965ESX-1.8/NOPB DDPAK/
TO-263 KTT 5 500 330.0 24.4 10.75 14.85 5.0 16.0 24.0 Q2
LP3965ESX-2.5/NOPB DDPAK/
TO-263 KTT 5 500 330.0 24.4 10.75 14.85 5.0 16.0 24.0 Q2
LP3965ESX-3.3 DDPAK/
TO-263 KTT 5 500 330.0 24.4 10.75 14.85 5.0 16.0 24.0 Q2
LP3965ESX-3.3/NOPB DDPAK/
TO-263 KTT 5 500 330.0 24.4 10.75 14.85 5.0 16.0 24.0 Q2
LP3965ESX-ADJ/NOPB DDPAK/
TO-263 KTT 5 500 330.0 24.4 10.75 14.85 5.0 16.0 24.0 Q2
Pack Materials-Page 2
PACKAGE MATERIALS INFORMATION
www.ti.com 3-Jun-2022
TAPE AND REEL BOX DIMENSIONS
Width (mm)
W
H
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
LP3962EMP-1.8 SOT-223 NDC 5 1000 367.0 367.0 35.0
LP3962EMP-1.8/NOPB SOT-223 NDC 5 1000 367.0 367.0 35.0
LP3962EMP-2.5 SOT-223 NDC 5 1000 367.0 367.0 35.0
LP3962EMP-2.5/NOPB SOT-223 NDC 5 1000 367.0 367.0 35.0
LP3962EMP-3.3 SOT-223 NDC 5 1000 367.0 367.0 35.0
LP3962EMP-3.3/NOPB SOT-223 NDC 5 1000 367.0 367.0 35.0
LP3962ESX-1.8/NOPB DDPAK/TO-263 KTT 5 500 367.0 367.0 45.0
LP3962ESX-2.5/NOPB DDPAK/TO-263 KTT 5 500 367.0 367.0 45.0
LP3962ESX-3.3/NOPB DDPAK/TO-263 KTT 5 500 367.0 367.0 45.0
LP3962ESX-5.0/NOPB DDPAK/TO-263 KTT 5 500 367.0 367.0 45.0
LP3965EMP-1.8/NOPB SOT-223 NDC 5 1000 367.0 367.0 35.0
LP3965EMP-2.5/NOPB SOT-223 NDC 5 1000 367.0 367.0 35.0
LP3965EMP-3.3 SOT-223 NDC 5 1000 367.0 367.0 35.0
LP3965EMP-3.3/NOPB SOT-223 NDC 5 1000 367.0 367.0 35.0
LP3965EMP-ADJ SOT-223 NDC 5 1000 367.0 367.0 35.0
LP3965EMP-ADJ/NOPB SOT-223 NDC 5 1000 367.0 367.0 35.0
LP3965EMPX-ADJ/NOPB SOT-223 NDC 5 2000 367.0 367.0 35.0
LP3965ESX-1.8/NOPB DDPAK/TO-263 KTT 5 500 367.0 367.0 45.0
Pack Materials-Page 3
I TEXAS INSTRUMENTS
PACKAGE MATERIALS INFORMATION
www.ti.com 3-Jun-2022
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
LP3965ESX-2.5/NOPB DDPAK/TO-263 KTT 5 500 367.0 367.0 45.0
LP3965ESX-3.3 DDPAK/TO-263 KTT 5 500 367.0 367.0 45.0
LP3965ESX-3.3/NOPB DDPAK/TO-263 KTT 5 500 367.0 367.0 45.0
LP3965ESX-ADJ/NOPB DDPAK/TO-263 KTT 5 500 367.0 367.0 45.0
Pack Materials-Page 4
I TEXAS INSTRUMENTS
PACKAGE MATERIALS INFORMATION
www.ti.com 3-Jun-2022
TUBE
L - Tube length
T - Tube
height
W - Tube
width
B - Alignment groove width
*All dimensions are nominal
Device Package Name Package Type Pins SPQ L (mm) W (mm) T (µm) B (mm)
LP3962ES-1.8/NOPB KTT TO-263 5 45 502 25 8204.2 9.19
LP3962ES-2.5 KTT TO-263 5 45 502 25 8204.2 9.19
LP3962ES-2.5 KTT TO-263 5 45 502 25 8204.2 9.19
LP3962ES-2.5/NOPB KTT TO-263 5 45 502 25 8204.2 9.19
LP3962ES-3.3 KTT TO-263 5 45 502 25 8204.2 9.19
LP3962ES-3.3 KTT TO-263 5 45 502 25 8204.2 9.19
LP3962ES-3.3/NOPB KTT TO-263 5 45 502 25 8204.2 9.19
LP3962ET-3.3/LB05 NEB TO-220 5 45 502 30 30048.2 10.74
LP3962ET-3.3/LB05 NEB TO-220 5 45 502 30 30048.2 10.74
LP3962ET-3.3/NOPB NDH TO-220 5 45 502 30 30048.2 10.74
LP3965ES-1.8 KTT TO-263 5 45 502 25 8204.2 9.19
LP3965ES-1.8 KTT TO-263 5 45 502 25 8204.2 9.19
LP3965ES-1.8/NOPB KTT TO-263 5 45 502 25 8204.2 9.19
LP3965ES-2.5 KTT TO-263 5 45 502 25 8204.2 9.19
LP3965ES-2.5 KTT TO-263 5 45 502 25 8204.2 9.19
LP3965ES-2.5/NOPB KTT TO-263 5 45 502 25 8204.2 9.19
LP3965ES-3.3 KTT TO-263 5 45 502 25 8204.2 9.19
LP3965ES-3.3 KTT TO-263 5 45 502 25 8204.2 9.19
LP3965ES-3.3/NOPB KTT TO-263 5 45 502 25 8204.2 9.19
LP3965ES-ADJ KTT TO-263 5 45 502 25 8204.2 9.19
LP3965ES-ADJ KTT TO-263 5 45 502 25 8204.2 9.19
LP3965ES-ADJ/NOPB KTT TO-263 5 45 502 25 8204.2 9.19
LP3965ET-1.8/NOPB NDH TO-220 5 45 502 30 30048.2 10.74
LP3965ET-3.3/NOPB NDH TO-220 5 45 502 30 30048.2 10.74
LP3965ET-ADJ/NOPB NDH TO-220 5 45 502 30 30048.2 10.74
Pack Materials-Page 5
moo-0.120 Doug—0.153 [2.54-3-05] [3.75—3.59] #G.DV5 (moo , $225 - — 0.050-0‘040 "P “0.164“ f 7 [0.76-1.02] _ a.os7—o.o77 TYF‘ _ MN 1|DENT [HS—“95] o.24o—o.2ao mac-0.350+ [5.10—5.50] [8.35-8.89] o‘osoio‘oso LEADS 2, 4 R TYP [0.76—1‘27] LEADS 1,3,5 ’7 x 70 7°/\ 0.105 '33}: 170—27n — ‘ - — Y [2 67 0015 ' ’UVEB ans—0,135 [4.45—4.70] & 1 i 5‘ SEATING PLANE T °°'5° \4 4/ (1043,0352 0W 0435—0215 m, [112.132] M15:n um [4.704.461 Hm TYP <— [0'35="" 4.03]="" £="" 0="" tapered="" sides="" 1="" uses—0.533="" [use—14.31]="" 0‘725'0‘7‘5="" taose="" (rev="" a)="" [15.42—15.92]="" '="" texas="" instruments="">
MECHANICAL DATA
NEB0005B
www.ti.com
:K, ”j s '1 ‘ , \ (a 3. an -— —‘____ my“: ‘ ‘ I H 5 "N :E METEE \ ‘ I am , ‘ u WM Q .. H , . ' “ ”“1, § n a m my mm mg] n 7)» uwmswsmms ARE IN mumzuzns wnsa [Rw m TEXAS INSTRUMENTS
MECHANICAL DATA
NDC0005A
www.ti.com
0.110100“) 2.791015 “1.015 mama 005 +0.38 0mm“ ¢ 015110.002 3.84:0.05 l 0335:0005 i 0.89 to.” TYP fl _ _L f 0.067 t 0.005 1.70:0.‘3 WP 034020.010 |‘_ 06410.25 0.250: 0.010 P'” ONE ”3 6.352 0.25 0.13410.DI5 7 —» 34010.33 | TAPERED smEs 1° 57 1 0‘3 0 I ‘ I : I ' ' SEATING PLANE 0050:00on 0-612 0.176k0.009 1.27:0.05 ‘5-30 0704 “710.23 V7.35 HEMREVA) ' TEXAS INSTRUMENTS
MECHANICAL DATA
NDH0005D
www.ti.com
comIoLuNc DIMENSION l5 mm wuuss IN uumuummns m ‘1. m m ‘ Va w w: :w BOTTOM 5on or PACKAGE TEXAS INSTRUMENTS
MECHANICAL DATA
KTT0005B
www.ti.com
BOTTOM SIDE OF PACKAGE
TS5B (Rev D)
woo-0.120 [2,544.05] 02149202153 Z [3.78159] i PM #1 \D—LAX X(1.030- 0.040 [076-1.02] —f 0.057-0.D77 [ms—1.96] 0.2401250 ‘_ 0130-0350 _> [6.10-6.60] [8.38—8.89] m. 007 o 015 LDS was ”mm [0 38 +0 u; LDS 2 k 4 ‘0 D3 2 <\ 70="" f="" $="" 7u/\="" o.324-d.3a3="" w,="" —f="" [3.23-3.71]="" uaw—0.185="" 0.175—0.185="" w="" [4.45—4.70]="" l="" [4.234%]="" |—’—‘—'—‘="" x="" 1="" j="" °°’5°\l(="" u="" ‘05="" mom="" '="" ‘0="" 0‘5="" ems-0.052="" —="" seating="" plane="" _="" 0550—0570="" [“7="" ‘0="" 25]="" 1.22="" 1.32=""><— ,="" l="" 1="" _/="" [13.97—14.48]="" ”5="" o="" taper="" was="" 1="" mess-0.553="" [15.08="">16.59] 0,76770JB7 [19.43—19.99] m, (m c) ' TEXAS INSTRUMENTS
MECHANICAL DATA
NEB0005F
www.ti.com
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATA SHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, regulatory or other requirements.
These resources are subject to change without notice. TI grants you permission to use these resources only for development of an
application that uses the TI products described in the resource. Other reproduction and display of these resources is prohibited. No license
is granted to any other TI intellectual property right or to any third party intellectual property right. TI disclaims responsibility for, and you
will fully indemnify TI and its representatives against, any claims, damages, costs, losses, and liabilities arising out of your use of these
resources.
TI’s products are provided subject to TI’s Terms of Sale or other applicable terms available either on ti.com or provided in conjunction with
such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable warranties or warranty disclaimers for
TI products.
TI objects to and rejects any additional or different terms you may have proposed. IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2022, Texas Instruments Incorporated