molex
qlwfl<><fl>fl>NOTES:
1. MATERIAL: PHOSPHOR BRONZE
2. PLATING:
124 = SELECT BRIGHT TIN: 3.75 MICROMETERS MIN OVER NICKEL
207 = SELECT HARD GOLD: 0.38 MICROMETERS MIN.
SELECT TIN: 2.0 MICROMETERS MIN BOTH OVER NICKEL
206 = SELECT HARD GOLD: 0.75 MICROMETERS MIN.
SELECT TIN: 2.0 MICROMETERS MIN BOTH OVER NICKEL
216 = SELECT HARD GOLD: 1.27 MICROMETERS MIN.
SELECT TIN: 2.54 MICROMETERS MIN BOTH OVER NICKEL
P124 = PREPLATED OVERALL BRIGHT TIN: 3.75 MICROMETERS MIN OVER NICKEL
(MAY HAVE UNPLATED EDGES)
3. PRODUCT SPECIFICATION: TERMINALS CONFORM TO PS-70058 AND PS-70400 WHEN
CRIMPED WITH MOLEX CRIMP TOOLS.
4. COSMETIC SPECIFICATION: PS-45499-002 CLASS B
5. TERMINAL FOR USE WITH HOUSING SERIES 70066 AND 70450
6. WIRE SPECIFICATION: TERMINALS STAMPED WITH THE LETTER:
A = ACCEPTS 24-30 AWG STRANDED WIRE WITH A 1.52 MAX INSULATION DIA
B = ACCEPTS 32-36 AWG STRANDED WIRE WITH A 0.64 MAX INSULATION DIA.
C = ACCEPTS 22-24 AWG STRANDED WIRE WITH A 1.63 MAX INSULATION DIA
TERMINALS ON THIS SHEET ARE FOR USE
WITH 24-30 AWG WIRE.
SEE SHEETS 2 AND 3 FOR OTHER WIRE SIZES
CURRENT
PART NUMBER
REPLACEMENT
PART NUMBER PACKAGING PLATING
SEE NOTE 2
WIRE
SIZE
MAX
INSULATION DIA
16-02-0069 70058-1069 REEL 124
SELECT TIN
24-30
AWG 1.52 DIA MAX
16-02-0096 70058-1096 LOOSE
70058-4069 70058-0069 REEL P124
OVERALL TIN
70058-4096 70058-0096 LOOSE
16-02-0082 70058-0082 REEL 207
0.38 GOLD
16-02-0097 70058-0097 LOOSE
16-02-0083 70058-0083 REEL 206
0.75 GOLD
16-02-0098 70058-0098 LOOSE
16-02-0139 70058-0139 REEL 216
1.27 GOLD
16-02-0140 70058-0140 LOOSE
(24-30 AWG WIRE)
12.88
1.32
1.52
TERMINALS STAMPED WITH THE LETTER "A"
ACCEPT 24-30 AWG WIRE WITH A 1.52 MAX INSULATION DIA.
MAX0.08
CARRIER CUTOFF
2.18
±
0.10
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DIMENSION UNITS
SCALE
mm
8:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
°
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.25
1 PLACE
±
0.15
0 PLACES
±
0.0
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SL CRIMP TERMINAL
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
700580000-SD
PSD
000
A3
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 4
CURRENT REV DESC: ADD +/-.10 TO 2.18
EC NO: 600382
DRWN:
KSAMIEC
2018/04/10
CHK'D:
MKIPPER
2018/06/08
APPR:
FSMITH
2018/06/11
INITIAL REVISION:
DRWN:
KSAMIEC
2017/05/03
APPR:
FSMITH
2017/06/16
THIRD ANGLE PROJECTION
DRAWING SERIES
B-SIZE
70058
FORMAT: master-tb-prod-B
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/06/11 20:29:50
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
C
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10