02-09-zzzz Datasheet by Molex

7 1 T 7 1 NE”: W 4W WW 1 13 12 ‘ 11 ‘ 1a 9 a ‘ 7 ‘ e ‘ 5 4 ‘ 3 ‘ z ‘ 1 PART NO. ENG. NO. INTERLEAF PAPER OPTION 3275971131 327577113: 7 32759 b 329‘ “ 3’81 ’43‘71 * C <— wsmm="" '="" 30’="">ELECT :ch » FLATE EE‘TH LE1 EM] wHE?» S‘EETFTE /189*A‘:X¥&¥‘%7* XLANK: WEHLELE PAPER [3H FTH’ST FEW WHAA lNLY. 1: NTERLEAF u’rER THROUGH j jJ’RE‘LATE FTNTEH $le ;.T REEL ‘ ‘ l l 'B' 1:: 'B' 1:: L77 1"! iij IZZI . . E3 1 1:: mm- A __ 2: ’. VATEHT;L (AFTRT'EIE 7m», ALLOY “(75:00 .3 cu 11H1i1< l-"fééch="" j="" wx="" ftntsh="" {tde="" (1:11="" hut="" w="" 114="" law="" «11,.="" 1="" 531="" seleit="" 63l:="" jlate="" .c‘olflfiflr="" 0.031271="" m‘l="" tn="" zcr»t—'.(t="" afea="" ijver="" pause/«$0171="" .c.="" w.="" «mel="" vm’eh’all="" wtth="" mm="" mm="" 1="" mx.="" mu="" flash="" mam.="" .elect="" 33h:="" jlate="" oocc’srlc="" 32="" 135‘="" ww="" tn="" [cat="" ct="" ape—‘1="" iler="" 003533/‘0c03761="" mr,="" mm="" :xemll="" mth="" 3300131000225="" w="" 3cm="" flash="" :\.emll="" «the="" twp/ak“="" ehtpf‘ne="" canton="" wtll="" be="" labelee="" ‘ccvvuant="" tc="" f="" "="" dtkectme="" e:="" and="" eu="" amex="" :e="" 3"?="" ve="" cheerez‘="" ami="" :artc\="" 1.11ch="" (hm.="" mm="" the="" label="" hm="" tav‘»="" frcelct="" mth="" ttnvlead="" fell="" \1="" ale="" 3,.="" thr="" dart="" tckfefv’»="" tv‘,="" 143t.="" spef="" 3/159.="" 4.="" aaikaen]="" nfgrvatto‘t="" vet="" av’jtlaele="" ,="" 1="" h="" 1="" e="" »="" m="" h="" .="" qe\eral="" tolerlnee:="" wmjmwe="" v-“e="" lew-w“="" a;="" th1h)="" am="" .="" 1mm="" fdpl,="" e="" «h="" 09="" a.="" .emswwsm="" ..="" m="" 5="" enable:="" wmm="" 5:1="" t="" mh="" h="" vwojecwe="" v’eft="" 11="" rm="" :1="" awr="" wre="" “5="" 3mm="" 13v="" mg="" mg="" a="" wsehmv="" euhe="" 1.5="" uk.="" mix="" hhs-1="" tehhml="" 1s="" nehtej="" g="" 5="" ep="" 1111="" '="" crtmp="" termtnal.="" female.="" 7="" ntc="" an="" 73="" ’ewe’="" hojsvc="" i="" \e="" ihefke”="" 2y="" 7a1eh093/‘236)="" d‘a="" petevt‘c‘nj="" 2g="" le‘vmn="" fpct't="" hcl‘h="" g="" ‘1="" w="" 1981="" “m="" 14720="" awg="" 7="" l="" »="" .="" ;\j="" m="" 1-="" mm="" m="" 1;sz="" e="" l="" ;.="" 1:121="" 96%="" molex="" tncorporated="" 2="" ”am="" nu.="" 2:111sz="" m.="" sum="" 10="" :3="" draft="" 1~1hepe="" firs‘pmrle="" see="" chart="" sd-1189-ae="" 1="" jp="" 1="">< e="" .‘quflmbggg‘pifi="" ‘25="" ms="" nmwm="" [dniains="" wmnmnun="" mu="" is="" frofrtetarv="" m="" molex="" h="" v‘="" '="" ‘="" '="" e="" tneorporated="" and="" anulu="" not="" be="" used="" weruut="" written="" permtsstdn="" 12="" 11="" 1o="" 9="" a="" 7="" ‘="" a="" s="" ‘="" 4="" 3="" 2="" ‘="" 1="">