63811-3800 Spec Sheet Datasheet by Molex

Hand Crimp Tool for Mini-Fit Sr. ™ Crimp Terminal
Doc No: ATS-6381138HM Release Date: 02-19-03 UNCONTROLLED COPY Page 1 of 4
Revision: E Revision Date: 10-19-16
BELL MOUTH
WIRE
INSULATION
CONTACT GAP
0.00mm - 0.05mm
SEAM
3.75mm
±
0.20 3.75mm
±
0.20
CONTACT GAP
1.00mm ± .20
BEND
DOWN
TWISTING
BEND
UP
TYPE 4A
HAND CRIMP
TOOL
Application Tooling
Specification Sheet Hand Crimp Tool
Order No. 63811-3800
FEATURES
% A full cycle ratcheting hand tool ensures complete crimps
% Ergonomically designed soft handles
% Precisely designed crimping profiles with simple contact positioning
% Easy handling due to outstanding force ratio
SCOPE
Products: 10.00mm (.393") Pitch Mini-Fit Sr. ™ Male and Female Grounding Crimp Terminals, 14-16 AWG.
Terminal
Series No.
Terminal Order No. Wire Size
Insulation Diameter
Maximum Strip Length
Reel
AWG
mm²
mm
In.
mm
In.
42815
42815
-
0040
42815
-
0041
42815
-
0042
14-16 N/A 3.33 .131 4.25-4.75 .167-.187
42815-0048 42815-0049 42815-0144
42817
42817
-
0040
42817
-
0041
42817
-
0042
14-16 N/A 3.33 .131 4.25-4.75 .167-.187
42817
-
0048
42817
-
0049
42817
-
0140
42817
-
0141
42817
-
0142
42817
-
0149
42817
-
1044
42817
-
1144
Customer to cut off
terminal from reel: 0.
50
mm (.0
20
”) maximum Cut
-
off Tab.
*Crimp terminals to stranded copper wire only.
DEFINITION OF TERMS
The above terminal drawing is a generic terminal representation. It is not an image of a terminal listed in the scope.
//////////M.:_EW/// IERMIHAL P WE SD EA L MD» W
Hand Crimp Tool for Mini-Fit Sr. ™ Crimp Terminal
Doc No: ATS-6381138HM Release Date: 02-19-03 UNCONTROLLED COPY Page 2 of 4
Revision: E Revision Date: 10-19-16
Figure 2
CONDUCTOR
GRIPS
WIRE
LOCATOR
TERMINAL
INSULATION
GRIPS
CRIMP SPECIFICATION
After crimping, the crimp profiles should measure the following (see notes on page 3).
Terminal
Series No.
Wire Size
Conductor Crimp
Insulation Crimp
Pull Force
Minimum Profile
Height (REF)
Width (Ref)
Width (Ref)
AWG
mm
2
mm
In.
mm
In.
mm
In.
N
Lb.
A
B
42815
14
N/A
1.89
-
1.99
.074
-
.078
3.20
.126
4.50
.177
222.4
50.00
X
16
N/A
1.82
-
1.92
.072
-
.075
3.20
.126
4.50
.177
133.4
30.00
X
42817
14
N/A
1.89
-
1.99
.074
-
.078
3.20
.126
4.50
.177
222.4
50.00
X
16
N/A
1.82
-
1.92
.0
72
-
.075
3.20
.126
4.50
.177
133.4
30.00
X
OPERATION
Open the tool by squeezing the handles together, at the end of the
closing stroke, the ratchet mechanism will release the handles,
and the hand tool will spring open.
Crimping Terminals
1. Place the terminal into the correct die profile (A or B) until the
terminal stopped by the locator.
2. Partially close the tool until the terminal is held in place.
3. Place a pre-striped wire into the terminal and align the wire
with the conductor and insulation grips visually. See Figure 2
and 3.
4. Close the tool until the ratchet releases.
5. Carefully remove the crimped terminal.
Note: The tamper proof ratchet action will not release the tool until it has been fully closed.
Maintenance
It is recommended that each operator of the tool be made aware of,
and responsible for, the following maintenance steps:
1. Remove dust, moisture, and other contaminants with a clean
brush, or soft, lint free cloth.
2. Do not use any abrasive materials that could damage the tool.
3. Make certain all pins; pivot points and bearing surfaces are
protected with a thin coat of high quality machine oil. Do not oil
excessively. The tool was engineered for durability but like any
other equipment it needs cleaning and lubrication for a
maximum service life of trouble free crimping. Light oil (such
as 30 weight automotive oil) used at the oil points, every 5,000
crimps or 3 months, will significantly enhance the tool life.
4. Wipe excess oil from hand tool, particularly from crimping area. Oil transferred from the crimping area onto
certain terminations may affect the electrical characteristics of an application.
5. When tool is not in use, keep the handles closed to prevent objects from becoming lodged in the crimping dies,
and store the tool in a clean, dry area.
CAUTIONS: > >
Hand Crimp Tool for Mini-Fit Sr. ™ Crimp Terminal
Doc No: ATS-6381138HM Release Date: 02-19-03 UNCONTROLLED COPY Page 3 of 4
Revision: E Revision Date: 10-19-16
Miscrimps or Jams
Should this tool ever become stuck or jammed in a partially closed position, Do Not force the handles open or
closed. The tool will open easily by lifting the ratchet release lever. See Figure 6.
Warranty
This tool is for electrical terminal crimping purposes only. This tool is made of the best quality materials. All vital
components are long life tested. All tools are warranted to be free of manufacturing defects for a period of 30
days. Should such a defect occur, we will repair or exchange the tool free of charge. This repair or exchange will
not be applicable to altered, misused, or damaged tools. This tool is designed for hand use only. Any clamping,
fixturing, or use of handle extensions voids this warranty.
CAUTION: Repetitive use of this tool should be avoided.
CAUTIONS:
1. Manually powered hand tools are intended for low volume or field repair. This tool is NOT intended for
production use. Repetitive use of this tool should be avoided.
2. Insulated rubber handles are not protection against electrical shock.
3. Wear eye protection at all times.
4. Use only the Molex terminals specified for crimping with this tool.
CAUTION
Molex tooling crimp specifications are valid only when used with Molex terminals and tooling
manufactured by Molex or authorized distributors (“Molex Tooling”). When using tooling other
than Molex Tooling with specific Molex specific connector systems listed in our ATS documents,
the Molex tooling qualification does not apply and the responsibility for full qualification of the
connector system is that of the customer.
Molex accepts no liability for connector performance or tooling support where tooling other than
Molex Tooling is used, or where Molex Tooling is modified.
CAUTION
A-620 and other industry standards do not supersede the manufacturer’s specifications. Some
terminals designed over 20 years ago may not meet the desired physical attributes for some of
today’s standards. However, these terminals will still perform electrically at an acceptable quality
level based on the qualification testing and years of successful performance in the field.
Notes:
1. This tool should only be used for the terminals and wire gauges specified on this sheet.
2. This tool is not adjustable for crimp height; however crimp force is adjustable (See instructions above).
Variations in tools, terminals, wire stranding, and insulation types may affect crimp height.
3. This tool is intended for standard conductor sizes. It may not give a good insulation crimp support for all
insulation sizes.
4. Molex does not repair hand tools (see warranty above). The replacement parts listed are the only parts
available for repair. If the handles or crimp tooling is damaged or worn, a new tool must be purchased.
5. Pull force should be used as the final criteria for an acceptable crimp. Pull force is measured with no
influence from the insulation crimp. The insulation should be stripped long (1/2 in.) so the insulation grips
on the terminal do not grip the wire insulation or the conductor. Refer to Molex Quality Crimping
Handbook 63800-0029 for additional information on crimping and crimp testing.
6. Molex does not certify crimp hand tools.
RATCHET RELEASE LEVER O
Hand Crimp Tool for Mini-Fit Sr. ™ Crimp Terminal
Doc No: ATS-6381138HM Release Date: 02-19-03 UNCONTROLLED COPY Page 4 of 4
Revision: E Revision Date: 10-19-16
RATCHET
RELEASE LEVER
HANDLE
SPRING
CRIMPING
SPRING (2)
LOCATOR
2
BEL
1
3
Figure 3
M4 X 12mm
LONG BHCS
PARTS LIST
Item Order Number Description Quantity
1
63600
-
0520
Crimping Spring
2
2
63811
-
3875
Locator
1
3
63600
-
0525
Handle Spring
1
Application Tooling Support
2200 Wellington Court
Lisle, IL 60532 USA
Direct +1-402-458-TOOL (8665)
Visit our website at www.molex.com/applicationtooling