6051.2047 Datasheet by SCHURTER Inc.

Protection Class \ Ham le0 16A/250VAC: 50/60Hz (1 min/SDHZD rature IP Pratecl n from tram de IP20 acc. to \EC 60529 shock class \ acc. to \EC 61140 Termma‘ moulded Malenal Housing PVC‘ black
1
Cord Sets 6051.2047
https://www.schurter.com /PG07_2
Connectors
IEC Interconnection Cord with IEC Appliance Connector C19, V-Lock, straight
IEC Appliance Outlet C19
V-Lock cord retaining
black
See below:
Approvals and Compliances
C19
70° C
I
70° C
Description
- Interconnection Cord
- Protection class I , Pin temperature 70 °C
- with V-Lock interlocking system
Technical Data
Ratings IEC 16 A / 250 VAC; 50/60 Hz
Dielectric Strength > 2 kVDC between L-N
> 2 kVAC between L/N-PE
(1 min/50 Hz)
Allowable Operation Tempe-
rature
-25 °C to 70 °C
IP-Protection from front side IP20 acc. to IEC 60529
Protection against electric
shock
Suitable for appliances with protection
class I acc. to IEC 61140
Terminal moulded
Material: Housing PVC, black
appliance inlet/-outlet C19 acc. to IEC 60320-3
UL 498, CSA C22.2 no. 42 (for cold
conditions) pin-temperature 70 °C, 16 A,
Protection Class I
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: 6051.2047
Approval Logo Certificates Certification Body Description
VDE Approvals VDE VDE Certificate Number:
KEMA Approvals KEMA Keuring van Elektrotechnische Materialien
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to IEC 60320-1 Appliance couplers for household and similar general purposes
Designed according to IEC 60320-3 Appliance couplers for household and similar general purposes
Designed according to UL 498 Standard for Attachment Plugs and Receptacles
Designed according to CSA C22.2 no. 42 General Use Receptacles, Attachment Plugs, and Similar Wiring Devices
(€ mm V-Lock
2
Cord Sets
6051.2047 https://www.schurter.com /PG07_2
Connectors
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
SCHURTER AG V-Lock system are based on a matching plug-dose combination. The
connector is equipped with a notch intended for use with the latching
cordset. The cord latching system prevents against accidental removal of
the cordset.
All Variants
Connector Cable Plug Order Number
Type V-Lock Cord Type Conductor cross
section
Length [m] Color Type Country Standard Style
C19 lH05VV-
F3G1.5
3 x 1.5 mm² 2.0 black Interconnec-
tion
INT IEC 60320-1 straight - 6051.2047
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
Packaging unit 40 Pcs
Mating Inlets/Plugs shuttered
Category / Description
Appliance Inlet Overview complete
GSP4, Mounting: Screw, additional ground terminal IP20, Appliance Inlet, C20 GSP4
1601, Mounting: Screw, Solder terminal straight, IP20, Appliance Inlet, C20 1601
4793, Mounting: Snap-in, IP30, Appliance Inlet: IEC C20, Suitable for appliances with protection class I or II 4793
IEC Appliance Inlet C20, Snap-in Mounting, Front Side, Solder or Quick Connect Terminal 1624
IEC Appliance Inlet C20, Screw-on Mounting, Front Side, Solder, Quick-connect or Screw Terminal 1621
Appliance Inlet further types to 6051.2047
IEC Inlet Filter Overview complete
IEC Appliance Inlet C20 with Filter, ECO design, front or rear side Mounting 5130
C20F, Mounting: Screw Front-/Rear-Side, Filter: Standard and Medical Version, Capacitor: X2, 16 A, Solder, quick con-
nect or wires (stranded), prewired C20F
IEC Inlet Filter further types to 6051.2047
3
Cord Sets 6051.2047
https://www.schurter.com /PG07_2
Connectors
Category / Description
Power Entry Module Overview complete
EC11, Mounting: Screw, Rocker switch: non-illuminated or illuminated 2-pole, Appliance Inlet IEC C20, Quick connect
terminals 6.3 x 0.8 mm, prewired EC11
Power Entry Module further types to 6051.2047
Power Entry Module with line filter Overview complete
EC12, Mounting: Screw Front Side, Filter: Standard and Medical Version, Capacitor: X2, 16 A, Quick connect terminals
6.3 x 0.8 mm, prewired EC12
Power Entry Module with line filter further types to 6051.2047
Mating Outlets/Connectors shuttered
Appliance Outlet Overview complete
4710-5, Mounting: Snap-in version, IDC terminals, 250 VAC, 16 A, Appliance Outlet: IEC type J 4710-5
4797-5, Mounting: Snap-in version, For PCB mounting, 250 VAC, 16 A, Appliance Outlet: IEC type J 4797-5
4710, Mounting: Snap-in version, IDC terminals, 250 VAC, 16 A, Appliance Outlet: IEC type J 4710
4797, Mounting: Snap-in or screw-on mounting, Solder terminals or quick connect terminals, 250 VAC, 16 A, Appli-
ance Outlet: IEC type J 4797
Appliance Outlet further types to 6051.2047
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
18.07.2019