Datasheet

2 | 6 5 1 Rev AWO 11 Descr1pt1on Date Appr APPROVED: ' 7155 RELEASED 10/09/06 DATE: TITLE: A REDRAWN 11/25/11 B ADDEDDW1 9/6/18 AY/TY 478 470 [121:][119312 ,Hkflg'g] Pm 19 W“ L V 179 5341533 H41 [4 55] [a 16:3051 03‘ J n35 Q: [c/a] <‘: [090],="" 1="" .="" 4="" k="" ”33="" commm="" or="" m="" [c="" j0]="" pm="" 2="" 0.11m="" max1mum="" [jet/ml="" a="" 111c147="" ['="" 20]="" ‘7="" 534="" [16="" 047="" -554="" [9="" 00]="" ,="" 029="" 051="" j“="" 201w="" 50]="" [[2="" me]="" ’1="" |||||||||||||||1||1="" e="" jr="" ”ha-2:3]="" 017="" 107="" :1="" ie,="" 1="" ‘="" [0="" 30]="" [2="" 60]="" {2‘1="" “351%="" n="" 77]="" 3’="" q}="" [13c]="" 41="" [2="" 50]="" -="" 5:24="" [91:0].1="" i="" r="" a="" j="" spec1f1cations.="" p3="" edbe="" vatar1a1="" 1nsu1atar;="" hhema="" thermoplastic,="" rated="" ul="" 94vio="" recommended="" pcb="" layout="" 1nsu1atar="" color:="" black="" sh'1e1d:="" copper="" ahoy,="" n1'cke1="" p1uled="" contacts:="" copper="" a11ay="" _="" we="" adam;="" eomnwamenue="" 501a="" flash="" over="" n1cke|="" underp1ate="" an="" contact="" area.="" all="" ammsms="" an:="" wanes="" [w]="" 7="" unmn="" nj="" 07083="" t1"="" over="" copper="" underpmte="" on="" tails="" viagra:="" excep‘fié‘smed="" :tech="" phone="" 908-="" 657-="" 5000="" ,="" c111ca1="" _="" _="" c="" rrent="" rafing:="" 0.5="" amps="" max:="" :3;="" eégg="" as;="" 3‘33:="" trrleinterconnects="" fax="" 908="" 687="" 5710="" contact="" resistance:="" 10="" mohms="" max.="" a="" -="" »="" 1nsu1at1ar.="" resistance:="" 100="" mahms="" min:="" “wows="" w:="" hdmiconnector1="" rightangle1="" meleatn'a="" w1thstana1rrg="" vc1tnge:="" 300="" vac="" far="" 1="" minute="" own="" w="" 10/09/05="" surface="" mount="" tcmpmamrc="" raung="" slle="" pm"="" no.="" rev,="" operat1r1="" temperature:="" 7550="" to="" +856="" ehzexza="" wfia="" x="" hdml-s-ra-tsmt="" a="" lead="" free,="" rohs="" camanant.="" mama="" war;="" 5000131="" |sca1.::="" nts="" |st£1="" 1="" or="" 1="" s="" 5="" 4="" 3="" 2="" |="" 1="">
2018.09.06 13:32:27 +08'00'