Datasheet

6 5 I 3 I 2 I 1 Rev AWO it Description Date Appr APPROVED. - RELEASED 11/12/18 DATE: — TiTLE: Mn on m_ k: 95 tapperpipe I aann I I'm“ r200 ? Magnet I zsn—I O0 Va 090— _ Hum“ RECOMMENDED PCB mom u$n :2 meg wrh CA7RA77PH?7341‘37N CArSTZrPHQrZOZr‘A SPFC‘F‘CAT‘ONS i W ADAM; 909 Reiweveveeee insulator: Hi—Temp Thermoplastic, rated UL 94v—o ALL DIMENsioNs ARE wriwzws Union. NJ 07083 insulator color: Black mm? exceerstCLNEareu TECH Phone 908-657-5000 P'in: Brass, mu“ Gold piaied over Nickel QN‘s‘ 1 gas INTERCONNECTS Fax 908-687-5710 Copper pipe: Emss. Nickel piaiea s~3u :m :i- Tm E‘Ec‘m‘ POGO PIN CHARG‘NG DOCKINGi FEMALE STRAiGHT Rated Current & Voiiage: z4v0c. 5A max pram HR u/i2/ia Comm resistance: 50 mohms max m pm W m Eeweememi “K “W“ x PHR-C4777-02A—FVP-800 . Lead "38' ROHS ”'“p‘mm' APPROVED REF sna'ioc ISCALE NTS ISHEU i or i s 5 3 2 | 1