I TEXAS
INSTRUMENTS
AEC+
Equalizer
Filter
AEC-
MUTE
MUTEREF
DC
Restoration/
Level Control
Automatic
Equalization
Control
SDI
SDI
SDO0
SDO0
BYPASS
Output
Drivers
6
MUTEREF
Energy
Detect Energy
Detect
CD
AUTO SLEEP
Carrier
Detect
SPI_EN
SPI Control
De-Emphasis
Control
SDO1
SDO1
SDO1_
DISABLE
An IMPORTANT NOTICE at the end of this data sheet addresses availability, warranty, changes, use in safety-critical applications,
intellectual property matters and other important disclaimers. PRODUCTION DATA.
LMH0395
SNLS323N –AUGUST 2010–REVISED JANUARY 2017
LMH0395 3G HD/SD SDI Dual Output Low Power
Extended Reach Adaptive Cable Equalizer
1
(1) Due to SMPTE naming convention, all SMPTE Engineering
Documents will be numbered as a two-letter prefix and a
number. Documents and references with the same root
number and year are functionally identical; for example ST
424-2006 and SMPTE 424M-2006 refer to the same
document.
1 Features
1• ST 424, ST 292, ST 344, ST 259, and DVB-ASI
Compliant(1)
• Equalized Cable Lengths (Belden 1694A): 200
Meters at 2.97 Gbps, 220 Meters at 1.485 Gbps,
and 400 Meters at 270 Mbps
• Ultra-low Power Consumption: 140 mW (Dual
Outputs), 115 mW (Single Output)
• Dual Differential Outputs; Second Output Can Be
Independently Powered Down
• Power-Save Mode With Auto Sleep Control (17-
mW Typical Power Consumption in Power-Save
Mode)
• Designed for Crosstalk Immunity
• Output De-Emphasis to Compensate for FR4
Board Trace Losses
• Digital and Analog Programmable MUTEREF
Threshold
• Optional SPI Register Access and Pin Mode
Operation
• Input Data Rates: 125 Mbps to 2.97 Gbps
• Internally Terminated 100-ΩLVDS Outputs With
Programmable Output Common-Mode Voltage
and Swing
• Programmable Launch Amplitude Optimization
• Cable Length Indicator
• Single 2.5-V Supply Operation
• 24-Pin WQFN Package
• Industrial Temperature Range: −40°C to +85°C
2 Applications
• ST 424, ST 292, ST 344, and ST 259 Serial
Digital Interfaces(1)
• Broadcast Video Routers, Switchers, and
Distribution Amplifiers
3 Description
The LMH0395 3-Gbps HD/SD SDI Dual Output Low
Power Extended Reach Adaptive Cable Equalizer is
designed to equalize data transmitted over cable (or
any media with similar dispersive loss
characteristics). The equalizer operates over a wide
range of data rates from 125 Mbps to 2.97 Gbps and
supports ST 424, ST 292, ST 344, ST 259, and DVB-
ASI standards.
The LMH0395 device provides extended cable reach
with improved immunity to crosstalk and ultra low
power consumption. The equalizer includes active
sensing circuitry that ensures robust performance and
enhanced immunity to variations in the input signal
launch amplitude. The LMH0395 offers power
management to further reduce power consumption
when no input signal is present.
The LMH0395 has two differential serial data outputs,
increasing flexibility and eliminating the need for a
fanout buffer on the output in many applications. The
outputs may be independently enabled and
controlled. The output drivers offer programmable de-
emphasis for up to 40 inches of FR4 trace losses.
The LMH0395 supports two modes of operation. In
pin mode, the LMH0395 operates with control pins to
set its operating state. In SPI mode, an optional SPI
serial interface can be used to access and configure
multiple LMH0395 devices in a daisy-chain
configuration.
Device Information(1)
PART NUMBER PACKAGE BODY SIZE (NOM)
LMH0395 WQFN (24) 4.00 mm × 4.00 mm
(1) For all available packages, see the orderable addendum at
the end of the data sheet.
Functional Block Diagram