FQD8P10TM_F085 Datasheet by onsemi

on Wum‘ v I — Conlinuous (TC = 25°C) I v E I E dv/dl Peak Diode Recovery mud: 43.0 V/ns Power DIssipaIion (T = 25m ' Power DIssipaIion (T = 25°C) 0.35 we T . T Maximum lead lemperamre tar soldering purposes. R R
FQD8P10TM-F085 100V P-Channel MOSFET
FQD8P10TM-F085
100V P-Channel MOSFET
General Description
These P-Channel enhancement mode power field effect
transistors are produced using ON Semiconductor’s
proprietary, planar stripe, DMOS technology.
This advanced technology has been especially tailored to
minimize on-state resistance, provide superior switching
performance, and withstand high energy pulse in the
avalanche and commutation mode. These devices are well
suited for low voltage applications such as audio amplifier,
high efficiency switching DC/DC converters, and DC motor
control.
Features
-6.6A, -100V, RDS(on) = 0.53 @VGS = -10 V
Low gate charge ( typical 12 nC)
Low Crss ( typical 30 pF)
Fast switching
100% avalanche tested
Improved dv/dt capability
Absolute Maximum Ratings TC = 25°C unless otherwise noted
Thermal Characteristics
Symbol Parameter Ratings Units
VDSS Drain-Source Voltage -100 V
IDDrain Current - Continuous (TC = 25°C) -6.6 A
- Continuous (TC = 100°C) -4.2 A
IDM Drain Current - Pulsed (Note 1) -26.4 A
VGSS Gate-Source Voltage ± 30 V
EAS Single Pulsed Avalanche Energy (Note 2) 150 mJ
IAR Avalanche Current (Note 1) -6.6 A
EAR Repetitive Avalanche Energy (Note 1) 4.4 mJ
dv/dt Peak Diode Recovery dv/dt (Note 3) -6.0 V/ns
PDPower Dissipation (TA = 25°C) * 2.5 W
Power Dissipation (TC = 25°C) 44 W
- Derate above 25°C 0.35 W/°C
TJ, TSTG Operating and Storage Temperature Range -55 to +150 °C
TL
Maximum lead temperature for soldering purposes,
1/8" from case for 5 seconds 300 °C
Symbol Parameter Typ Max Units
RθJC Thermal Resistance, Junction-to-Case -- 2.84 °C/W
RθJA Thermal Resistance, Junction-to-Ambient * -- 50 °C/W
RθJA Thermal Resistance, Junction-to-Ambient -- 110 °C/W
* When mounted on the minimum pad size recommended (PCB Mount)
D-PAK
GS
D
S
D
G
©2010 Semiconductor Components Industries, LLC.
September-2017, Rev. 3
Publication Order Number:
FQD8P10TM-F085/D
1
Qualified to AEC Q101
RoHS Compliant
BV v S=DV.|D=-250uA ABV I v5=.100v‘v =ov v5 aovm =125°c I v .3ov.v =ov I vs 30v.vs=ov v v3=v S.I =-250uA R 9 AowDLaaA c c c I I I I Q Q Q o_<__ v="" s="DV.|5=-6.6A">
(Note 4)
(Note 4, 5)
(Note 4, 5)
(Note 4)
Electrical Characteristics TC = 25°C unless otherwise noted
Notes:
1. Repetitive Rating : Pulse width limited by maximum junction temperature
2. L = 5.2mH, IAS = -6.6A, VDD = -25V, RG = 25 Ω, Starting TJ = 25°C
3. ISD -8.0A, di/dt 300A/µs, VDD BVDSS, Starting TJ = 25°C
4. Pulse Test : Pulse width 300µs, Duty cycle 2%
5. Essentially independent of operating temperature
Symbol Parameter Test Conditions Min Typ Max Units
Off Characteristics
BVDSS Drain-Source Breakdown Voltage VGS = 0 V, ID = -250 µA-100 -- -- V
BVDSS
/ TJ
Breakdown Voltage Temperature
Coefficient ID = -250 µA, Referenced to 25°C -- -0.1 -- V/°C
IDSS Zero Gate Voltage Drain Current VDS = -100 V, VGS = 0 V -- -- -1 µA
VDS = -80 V, TC = 125°C -- -- -10 µA
IGSSF Gate-Body Leakage Current, Forward VGS = -30 V, VDS = 0 V -- -- -100 nA
IGSSR Gate-Body Leakage Current, Reverse VGS = 30 V, VDS = 0 V -- -- 100 nA
On Characteristics
VGS(th)Gate Threshold Voltage VDS = VGS, ID = -250 µA-2.0 -- -4.0 V
RDS(on)Static Drain-Source
On-Resistance VGS = -10 V, ID = -3.3 A -- 0.41 0.53
gFS Forward Transconductance VDS = -40 V, ID = -3.3 A -- 4.1 -- S
Dynamic Characteristics
Ciss Input Capacitance VDS = -25 V, VGS = 0 V,
f = 1.0 MHz
-- 360 470 pF
Coss Output Capacitance -- 120 155 pF
Crss Reverse Transfer Capacitance -- 30 40 pF
Switching Characteristics
td(on) Turn-On Delay Time VDD = -50 V, ID = -8.0 A,
RG = 25
-- 11 30 ns
trTurn-On Rise Time -- 110 230 ns
td(off) Turn-Off Delay Time -- 20 50 ns
tfTurn-Off Fall Time -- 35 80 ns
QgTotal Gate Charge VDS = -80 V, ID = -8.0 A,
VGS = -10 V
-- 12 15 nC
Qgs Gate-Source Charge -- 3.0 -- nC
Qgd Gate-Drain Charge -- 6.4 -- nC
Drain-Source Diode Characteristics and Maximum Ratings
ISMaximum Continuous Drain-Source Diode Forward Current -- -- -6.6 A
ISM Maximum Pulsed Drain-Source Diode Forward Current -- -- -26.4 A
VSD Drain-Source Diode Forward Voltage VGS = 0 V, IS = -6.6 A -- -- -4.0 V
trr Reverse Recovery Time VGS = 0 V, IS = -8.0 A,
dIF / dt = 100 A/µs
-- 98 -- ns
Qrr Reverse Recovery Charge -- 0.35 -- µC
FQD8P10TM-F085 100V P-Channel MOSFET
www.onsemi.com
2
7 , if E 2::: 2:: . 14:?” E:
0.0 0.5 1.0 1.5 2.0 2.5 3.0
10-1
100
101
150
Notes :
1. VGS = 0V
2. 250μs Pulse Test
25
-IDR , Reverse Drain Current [A]
-VSD , Source-Drain Voltage [V]
0 5 10 15 20 25
0.0
0.3
0.6
0.9
1.2
1.5
Note : TJ = 25
VGS = - 20V
VGS = - 10V
RDS(on) [ ],
Drain-Source On-Resistance
-ID , Drain Current [A]
246810
10-1
100
101
150
25
-55
Notes :
1. VDS = -40V
2. 250μs Pulse Test
-ID , Drain Current [A]
-VGS , Gate-Source Voltage [V]
10-1 100101
10-2
10-1
100
101
VGS
Top : -15.0 V
-10.0 V
-8.0 V
-7.0 V
-6.5 V
-5.5 V
-5.0 V
Bottom : -4.5 V
Notes :
1. 250μs Pulse Test
2. TC = 25
-ID, Drain Current [A]
-VDS, Drain-Source Voltage [V]
0 2 4 6 8 10 12 14
0
2
4
6
8
10
12
VDS = -50V
VDS = -20V
VDS = -80V
Note : ID = -8.0 A
-VGS , Gate-Source Voltage [V]
QG, Total Gate Charge [nC]
10-1 100101
0
100
200
300
400
500
600
700
800
900
Ciss = Cgs + Cgd (Cds = shorted)
Coss = Cds + Cgd
Crss = Cgd
Notes :
1. VGS = 0 V
2. f = 1 MHz
Crss
Coss
Ciss
Capacitance [pF]
-VDS, Drain-Source Voltage [V]
Typical Characteristics
Figure 5. Capacitance Characteristics Figure 6. Gate Charge Characteristics
Figure 3. On-Resistance Variation vs.
Drain Current and Gate Voltage Figure 4. Body Diode Forward Voltage
Variation vs. Source Current
and Temperature
Figure 2. Transfer CharacteristicsFigure 1. On-Region Characteristics
FQD8P10TM-F085 100V P-Channel MOSFET
www.onsemi.com
3
H! \“
10-5 10-4 10-3 10-2 10-1 100101
10-1
100
N o tes :
1 . Z θJC(t) = 2.84 /W M ax.
2 . D uty F ac tor, D = t1/t2
3 . T JM - TC = PDM * Z θJC(t)
single pulse
D=0.5
0.02
0.2
0.05
0.1
0.01
ZθJC
(t), Thermal Response
t1, Square W ave Pulse Duration [sec]
25 50 75 100 125 150
0
1
2
3
4
5
6
7
-ID, Drain Current [A]
TC, Case Temperature [
]
100101102
10-1
100
101
102
DC
10 ms
1 ms
100 µs
Operation in This Area
is Limited by R DS(on)
Notes :
1. TC = 25 oC
2. TJ = 150 oC
3. Single Pulse
-ID, Drain Current [A]
-VDS, Drain-Source Voltage [V]
-100 -50 0 50 100 150 200
0.0
0.5
1.0
1.5
2.0
2.5
3.0
Notes :
1. VGS = -10 V
2. ID = -3.3 A
RDS(ON) , (Normalized)
Drain-Source On-Resistance
TJ, Junction Temperature [oC]
-100 -50 0 50 100 150 200
0.8
0.9
1.0
1.1
1.2
Notes :
1. VGS = 0 V
2. ID
= -250 μA
-BV DSS , (Normalized)
Drain-Source Breakdown Voltage
TJ, Junction Temperature [oC]
Typical Characteristics (Continued)
Figure 9. Maximum Safe Operating Area Figure 10. Maximum Drain Current
vs. Case Temperature
Figure 7. Breakdown Voltage Variation
vs. Temperature Figure 8. On-Resistance Variation
vs. Temperature
Figure 11. Transient Thermal Response Curve
t1
PDM
t2
FQD8P10TM-F085 100V P-Channel MOSFET
www.onsemi.com
4
2 V f if m! *U T 0 RL s>—#Vvv—o v55 R5 E'- LI' —0 Vns w y- N o—wV—@1 1 U In (0
Charge
VGS
-10V
Qg
Qgs Qgd
-3mA
VGS
DUT
VDS
300nF
50KΩ
200nF
12V
Same Type
as DUT
Charge
VGS
-10V
Qg
Qgs Qgd
-3mA
VGS
DUT
VDS
300nF
50KΩ
200nF
12V
Same Type
as DUT
VDS
VGS 10%
90%
td(on) tr
ton toff
td(off) tf
VDD
-10V
VDS
RL
DUT
RG
VGS
VDS
VGS 10%
90%
td(on) tr
ton toff
td(off) tf
VDD
-10V
VDS
RL
DUT
RG
VGS
EAS =LI
AS2
----
2
1--------------------
BVDSS -V
DD
BVDSS
VDD
VDS
BVDSS
t p
VDD
IAS
VDS (t)
ID (t)
Time
-10V DUT
RG
L
ID
t p
EAS =LI
AS2
----
2
1
EAS =LI
AS2
----
2
1
----
2
1--------------------
BVDSS -V
DD
BVDSS
VDD
VDS
BVDSS
t p
VDD
IAS
VDS (t)
ID (t)
Time
-10V DUT
RG
LL
ID
ID
t p
Gate Charge Test Circuit & Waveform
Resistive Switching Test Circuit & Waveforms
Unclamped Inductive Switching Test Circuit & Waveforms
FQD8P10TM-F085 100V P-Channel MOSFET
www.onsemi.com
5
._< :3="" "01‘="" e="" g="" —="" —t_="">
Peak Diode Recovery dv/dt Test Circuit & Waveforms
DUT
VDS
+
_
Driver
RGCompliment of DUT
(N-Channel)
VGS • dv/dt controlled by RG
•I
SD controlled by pulse period
VDD
L
ISD
10V
VGS
( Driver )
ISD
( DUT )
VDS
( DUT )
VDD
Body Diode
Forward Voltage Drop
VSD
IFM , Body Diode Forward Current
Body Diode Reverse Current
IRM
Body Diode Recovery dv/dt
di/dt
D = Gate Pulse Width
Gate Pulse Period
--------------------------
DUT
VDS
+
_
Driver
RGCompliment of DUT
(N-Channel)
VGS • dv/dt controlled by RG
•I
SD controlled by pulse period
VDD
LL
ISD
10V
VGS
( Driver )
ISD
( DUT )
VDS
( DUT )
VDD
Body Diode
Forward Voltage Drop
VSD
IFM , Body Diode Forward Current
Body Diode Reverse Current
IRM
Body Diode Recovery dv/dt
di/dt
D = Gate Pulse Width
Gate Pulse Period
--------------------------
D = Gate Pulse Width
Gate Pulse Period
--------------------------
FQD8P10TM-F085 100V P-Channel MOSFET
www.onsemi.com
6
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www mm cumrsuerguwaxem Mavkmg gm
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81358171050
www.onsemi.com
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative
© Semiconductor Components Industries, LLC