GJM0335C1E1R0WB01 Datasheet by Murata Electronics

muRata Capacitor Data Sheet —@mw mm Q A Allmlinn muRata Mm "Mach-m 00., Lid.
L size 0.6 ±0.03mm
W size 0.3 ±0.03mm
T size 0.3 ±0.03mm
External terminal width e 0.1 to 0.2mm
Distance between external terminals g 0.2mm min.
Size code in inch(mm) 0201 (0603M)
Packaging Specifications Minimum quantity
Dφ180mm Paper taping 15000
Jφ330mm Paper taping 50000
Wφ180mm Paper taping (W8P1*)
* Width : 8mm, Pocket pitch : 1mm 30000
Mass (typ.)
1 piece 0.33mg
φ180mm Reel 118g
GJM0335C1E1R0WB01# “#” indicates a package specification code.
< List of part numbers with package codes >
GJM0335C1E1R0WB01D , GJM0335C1E1R0WB01J , GJM0335C1E1R0WB01W
Capacitance 1.0pF ±0.05pF
Rated voltage 25Vdc
Temperature characteristics (complied standard) C0G(EIA)
Temperature coefficient 30ppm/
Temperature range of temperature characteristics 25 to 125
Operating temperature range -55 to 125
Shape References
Specifications
Last updated: 2019/09/05
1 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/
Frequency Characteristiclll 10k 1k 100 10 lwedance [ohm] 100m 0 4000 8000 1 2000 1 6000 20000 Frequencyflmz] Imoaascmnmm ncov staxc DC bias characteristics 1.0012 1.00013 % 0. 9996 0. 9992 Capac itance [nF] o 10 20 30 DC BiasIV] Imoaascmnmm capacitanca 25 none, ACIvas Tenuctature characteristics 1.003 H1002 // u. 3 31.001 / E 1 u / o0.999 ’ 0998 7w 7w o 40 so 120 160 TunnaraturemegC] leJIoaasmEmmm capacitanca new. ACWms A Intuition mm Muraa “attaching 00., Ltd. Frequency characteristicfi Res i stance [om] 0 4000 8000 1 2000 1 6000 20000 Frequencyflmz] Imoaascmnmm ncov staxc AC Voltage Characteristics 1.0012 1.0001! g Capac itance [nF] 0. 9996 0. 9992 0 04 08 12 1.6 2 Ac Voltage [Vrms] Imoaascmnmm capacitanca new. 25 odecc S Parmcter 521 521 [dB] 730 0 4000 8000 11000 1 6000 20000 Frequency [sz Imoaascmnmm ncov lsdezc
Chart of characteristic data (The charts below may show another part number which shares its characteristics.)
Last updated: 2019/09/05
2 of 2
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.