LCM-S04004DSF Datasheet by Lumex Opto/Components Inc.

Ufl/COA/WOZZED DOCUMENT CALIT‘DN: SYATIC ENS‘TNE DEVICE CHARACTER DUNK. 3.53 [0.139] — 2.75 10.1051 -—> 0.50 [0.020] I" EDDIE! ES ‘— 0.75 [0.030] III, E I 0.07 [0.002 _|— 501.5 LCMiSO4004DSF PAR'T NUMBER REV. 0.55 [0.022] |' . PREL/M/NARY //\/ P/N DIR 4.83 twang w... W005 | ES El 1.20 [0.047] | [DEED III 4 0.07 [0.0113] 20.25 10.7971 149.110 [5866] VA ”if {1:130} 01.00 [00.0391 (15 FLS" 140145 [55301 3.50 [0.135] 9'30 [MES] _- ——|: 1.60 muss] | 1 » v 4.27 [meg] F (4 PLS.) I 12.35 [0.4861e J L Q—1—1 J 1 | f‘t? 000000000000000000000000100001000010000: i g E E 18.10 [0.7131 22 DUDE[II][II]DDECIDEEIDDDDDUDUUJDDDEUDDDEUDDDEU E " de: a a 2' 3: DUDEEll]Ell]DDECIDEDDEIDDEIDEIDEEIDEIDEIIIDEIDEUDEIDD] m x E) g g g 54“ DUDEEll]Ell]DDECIDEDDEIDDEIDEIDFI'IHEIDFI'IHEIDFI'IHEIDD] 3' 3 I: 5' 254101001 ”-—1 r 1 1 l f 1 L 13.00 [0.5431 —- 19.50 [6.3521 g S? — 145243.571] m «m 3‘22 gage: — 183.00 [7,2051 3 gg 190.00 [7.480] § 3&1 U/VCO/Vf 901 Z [0 QOCUME/Vf was mm mm 111ch PER 11mm. 11mm M.- x=t1 (mm). mm (mm). mm (mm). Wunm 1m]. 190 512mm (mm. 190 LmnH=n07s(1n.m 1m: 3%“ ”“5"“ m: 39an 1110051011 REV. PART NUMBER LCM—SO4004DSF mmnnmu 1mm 1K Inmnmm mum IN 1115 mumn s M pm“ If MEX NC. mmasmmummm BI MIX 11:. WE 1mm N THE mmm 5100 um: Au luranmm 01mm 11139110014an Mn 9m m1 SM: 114 MLE DR 4.55mm CHARACTER HEIGHT. 5 X B DDT MATRIX. 40 x 4 LCD CHARACTER MODULE. 1/16 DUTY. 1/5 EMS. STN, TRANSFLEC'HVE, WITH LED EACKL‘GHT. In Mr man 1151105111: mu I-Mmm mu mm mm mung]: 0111! mm mm 0r m: 11:11 mcmumm 1mm: rm mmfluwwmwwuw WWIIWLHE Pm FAY AW TO vwx 50.0mm vim. 5.1m; DRAWN BY: cr 290 E. HELEN ROAD FALATINE. \L 50067i$975 F'HONE' +1.847.359.2790 us WE www.10mex.com TW WEE: www.10mex.cum.1w CHECKED BY: APPROVED BY: DATE: 4.29.02 PAGE: 1 OF 2 SCALE: N/A
U/VCO/VflFUZZé—D DOCUMENT PIN CONFIGURATION 501.5 LCMiSO4004DSF PAR'T NUMBER REV‘ PREL/M/NARY //\/ P/N DIR 40 x 4. 1/16 DU'WI 1/5 BIAS EECTR'ICAL CHARWISHDS vuruv m sav, TA:Z5'C FIN ROI SYMBOL LEVEL FUNCTION I~s DDO~DE7 H/L DATA BUSrSOFMARE SELECTABIE 4 OR a an MODE 9 ET HH—>L ERADLE I H: DATA READ (MODULEWWFU) w W "/L L: DATA WRITE (MODULE<——mfu] register="" select="" signal="" 11="" rs="" "/l="" h;="" [wa="" wi”="" van-va:="" lcd="" driving="" voltage="" lock="" bmw="" l="" instruction="" input="" vr:="" 10m="">2an 12 V0 7 FUR LCD DRIVE VD.) DE 7 I5 Va» — POWER SUPPLY GND (M BR D I4 \hu 7 5V Va E I5 E2 H‘H—>L ENABLE 2 W Is 7 7 NO DONNEEITDN VS RS A — MODE FOR BACKUCHT V55 K 7 CATHDDE FDR BACKLlGHT VD? a A K LCD CUNTROLLER LSI x 2 DRNERX4 SEC 80 LED BACKUCHT STANDARD VALUE I'IEM swam CONDITION MIN. W, MM UNIT SUPPLV VOLTAGE FDR male erVss — — it) — V SUPPLY CURRENT FUR LOGIC In.) Vm:5V 7 4‘0 100 mA “SW-"E WW“ “HMS HIGH VIH — 2‘2 — VDD V TEST STANDARD VALUE ”PUT VOLTAGE Law VIL r O 7 (L6 v "E” 5mm CONDITION MIN MAX UN” HIGH Von - LA — — V SURPLV VOLTAGE FOR LOGIC VDU-Vss Tu:25'c 4.7 5.5 V (”PUT VOLT“ Low V1 7 7 7 EM v SUPPLV VOLTAGE FDR LDIJ DRIVE VD|yVn 7 tissue man's V VOLTAGE W — — 4,2 La v INPUT VGLTAEE V. TO:25'C Vas vm V DIIRRERI II 7 7 5w 7 mA Lewis I] 50 'c EE'EKL‘HT POWER CLINSUMPTIDN PD — — 2IDD — mw OPEN”; TEMPERATURE Tm" LCM-H -2|] 70 'C LUMINOIJS L II=5IIumA 7n 7 r :d m1 Lwrs Ezu 70 'c mm _ _ _ _ _ m STORAGE TEMPERATURE Tstg L0H _m 35 .C [/A/CO/Vf/POZZEQ QOCUME/Vf mm mm mm “1mm m anL mam m: x=u [mam], xxnas mm), xxx=m2s (mm), mumw [mas], Inn slung: [mum Inn Lmsw=m75 (mm) m gig-ML mm m; g?“ mm REV, may NUMBER W #E 290 EL HELEN ROAD 1" IIWIWAW “Hm IN THE WIND" 5 WE FROM?” If 7 IMx us, HOME m1 Mm IR name DI LWEX fig PALAT'NE' ‘L 50057 5975 LCM—SO4004DSF IRDI IHE W m THs DmlllAENT sun In! Au IIIraIVATIoH Dolmen HEREA ODHHOEA'IIAL Am 9041 MT SAME IH ML! OR II mr man "810qu mu I-mmm III :41 mm mm LSSmm CHARACTER HEIGHT. 5 x 8 DOT MATRIXV PHONE; +T,B47‘359.2790 US WEE: wwaumex‘com TW WEE: wwaumeX‘cume W DRAWN BY: CHECKED EIY‘. APPROVED BY: DATE: 4.29.02 40 x 4 Leo CHARACER MODULE. ms aw vs Ems. WMMLTWWWLEWEMIE” ma 2 on STN, TRANSFLEC‘HVE, wm—I LED EACKLIGHT. PEAS mmmmmvwn mm»: was; C, SCALE: N/A