643221239 Datasheet by Molex

Strip unwinded
SPECIAL KEY CHARACTERISTICS
Adhesive paper
(
2)
(3.9 )
Paper intermediate layer
DIE INDENTIFICATION
Direction of unwind
PACKAGING SPECIFICATION : PK-98913-001
(PITCH =7 )
CONNEXION POSITION ON STRIP
Packaging
(2)
(19.6 max )
QUANTITY PER INDIVIDUAL SHEET
QUANTITE PAR FEUILLE INDIVIDUELLE
INDICATION DIMENSIONS FONCTIONNELLES
0
1
INDICATION DIMENSIONS S.P.C
DENOTES CRITICAL DIMENSIONS
(SKC)
DENOTES FUNCTIONAL DIMENSIONS
0 4 (SKC)
DENOTES S.P.C DIMENSIONS
INDICATION DIMENSIONS CRITIQUES
COTES CARACTERISTIQUES SPECIALES
A
A
A-A
7.00 0
-0.10
1.90
±
0.05
0.70
±
0.05
3.30
±
0.05
5.80
±
0.05
MIN0.60
3.30 +0.05
-0.20
4.70
±
0.05
2.50 +0.30
0 2.5
±
0.1 3.1
±
0.1
1.3
0.20
±
0.05
0.40 +0.05
-0.10
B
B
B-B
Z
Z
Z-Z
Y
Y
Y-Y
X
X
X-X
1.60 +0.30
0
15.6 MAX (FOR NOTE)
5.50 0
-0.20
1.50 +0.10
-0.25
K
K
K-K
A
0.1
±
0.05
0.25
0.15 MAXI
0.15 MAXI
B
E
D
0.10
±
0.05
0.25
0.80
±
0.05
1.45
±
0.10
R
= CR
= FR
B
3X 2.50 0
-0.10
6X
0.55 +0.10
-0.05
0.30
±
0.04
2
6x
spher
0.20R
2.50 +0.10
0
45
°
90
°
0.65 +0.10
-0.05
0.1 B
0.1 B
0.1 B
0.1 B
0.05 B
0643221029 Sn Sn
0.75
2.5 2.4 0.6 3.3 2.8
0.75
0.119
0643221219 Au 1.27μ MINI Sn
Ni
0643221039 Sn Sn
2.3 0.6 3.1 2.6
0.117
0643221239 Au 1.27μ MINI Sn
Ni
0.50
2.2
0.75
0643221019 Sn Sn
0.22 to 0.44
0.6 2.6
0.75
0643221229 Au 1.27μ MINI Sn
Ni
2.0 1.7 3.1
0.112
PART NUMBER
CONTACT AREA
CRIMPING AREA
UNDERLAYER
CRIMPING RANGE
(mm2)
A
±
0.2
B
±
0.2
rC
D
±
0.2
E
±
0.2
rF
±
0.1
WEIGHT
(g)
PLATING
2
BOX TERMINAL
STAINLESS STEEL thickness=0.15 mm
1
BODY TERMINAL
hight conductivity copper alloy thickness=0.2 mm
MARK
DESIGNATION
MATERIAL
NOTE :
- MARKING "A" is used to identify "STANDARD" terminal
- CRIMPING SPECIFICATION ACCORDING TO AS-64322-001
2 1
Fictitious diameter
for measurement of
bumps width
DELIMITED GOLD PLATED AREA
IDENTIFICATION MARKING
SEE NOTE 1
1
2
4
5
6
7
8
9
10
11
12 13 14
15
16
17
18
19
20
21
22
23
24
25
26
27
28
29
30
31
32
33
34
35
36
37
38
39
40
41
42
43
44
45
46
3
SUPPLIER LOGO
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC: NX RE-MASTERING
EC NO: 114689
DRWN:
SSUVARNA
2017/07/05
CHK'D:
SLAFAURE
2018/06/04
APPR:
SLAFAURE
2018/06/14
INITIAL REVISION:
DRWN:
FPAROLARI
2007/09/17
APPR:
LSTICKEIR
2007/09/17
FIRST ANGLE PROJECTION
DRAWING SERIES
A1-SIZE
64322
DIMENSION UNITS
SCALE
mm
20:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
2.0 °
4 PLACES
±
0.1
3 PLACES
±
0.1
2 PLACES
±
0.1
1 PLACE
±
0.1
0 PLACES
±
0.1
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
CP RCPT TRM 0.6
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-64322-001
PSD
000
E1
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 1
FORMAT: master-tb-prod-A1
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/06/14 12:23:38
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
+0.15
-0.1