39012246 Datasheet by Molex

CAVITY NO. I14. SERIES. NO CIRCUIT NO. / WTTL WTIIF WTTL ”In? 14 MXD EL 7ITTE WTTI‘ AME TIT‘IIIT E 1.0 .08 I‘ T’ k * REF 3 .04 I (.0 2,50 .098 4.20 3U .165 _3 ESE fiéfifl S: I I... SE EU 4.20 .165 2.70 .106 20.40 1.016 I 0.40 1.016 A DOCUMENT STATUSI P1 I RELEASE DATE | 2018/06/03M01m0m-5b59-000 FACTORY ID 8 CKT SHOWN RIB IS NOT PRESENT ON 2 CKT PARTS I <9 41=""> w o N 2 CKT SHOWN NOTES: 1) MATERIAL: "BLANK" = NYLON 6/6, 94V-2, COLOR: NATURAL. "BL" = NYLON 6/6, 94V-2, COLOR: BLACK. "BU" = NYLON 6/6, 94V-2, COLOR: BLUE. "RE" = NYLON 6/6, 94V-2, COLOR: RED. "210" = NYLON 6/6, 94V-0, COLOR: NATURAL. "400" = NYLON 6/6, 94V-0, COLOR: BLACK. FINISH: NOT APPLICABLE PRODUCT SPECIFICATION: PS-5556-001 PACKAGING: BULK PACKED PER PK-5559-001 PART MATES WITH MOLEX RECEPTACLE #5557. PART IS NOT DESIGNED FOR CURRENT SHARING. CONNECTORS ARE NOT TO BE MATED OR UNMATED WHILE CIRCUITS ARE LIVE. 2) 3) 4) 5) 6) PART TO BE USED WITH MOLEX MALE TERMINAL #5558. 7) 8) 9) WIRES ARE TO BE DRESSED IN SUCH A MANNER TO ALLOW THE TERMINALS TO FLOAT FREELY IN THE POCKET. 10) PART CONFORMS TO CLASS "B" REQUIREMENTS OF COSMETIC SPECIFICATION PS-45499-002 WITH THE EXCEPTION OF DISCOLORATION, FLASH AND SINK MEET CLASS "C" REQUIREMENTS. ON 2 CIRCUITS PARTS THIS DIMENSION IS ALLOWABLE UP TO "D" DIMENSION. ANEL HOLE TO BE PUNCHED OUT IN THE SAME DIRECTION AS INSERTION INTO THE PANEL. TO BE MEASURED AT SURFACE -A- flTEXT ON PART IS FOR REFEREN E ONLY. TEXT AND TEXT LOCATION MAY VARY DEPENDING ON PART NUMBER AND/OR TOOL. LEGEND ESEEXX P r 4 BASE NO i CIRCUIT SIZE 02,24) HOUSING TYPE: PLUG WITH LMATERIAL OPTION: (SEE NOTE I) MOUNTING EARS A: A 4.0302 +0.05 -0.10 C +.002 7.004 D2010 i.004 1571.008 "Zn; 2.20:0.10 .087:.004 10.00t0.10 3941.004 11.602020 4573.008 SCALE 2:1 5.60:0.10 2201.004 Q RECOMMENDED PANEL HOLE DIMENSIONS L07 R. MAX. 0.18 3 PUNCH SIDE SECTION "Z"-"Z" NO SCALE (THICKNESS : 0.8—2.0/.O32-.079) 52.I/2.05I 570/2244 5|.6/2.03I 46.2/ I.8I9 24 47.9/I.886 52.8/2.079 47.4/ LBBE 42.0/ L654 22 43.7/I.720 48.6/I.9I3 43.2/I.70I 37.8/ L488 20 39.5/I.555 44.4/I.748 39.0/I.535 33.6/ I.323 I8 35.3/I.39O 40.2/I.583 34.8/I.370 29.4/ I.I58 I6 3I.I/I.224 36.0/I.4I7 30.6/I.205 25.2/ .992 I4 26.8/I.055 3I.8/I.252 26.4/I.039 2I.O/ .827 I2 22.6/.890 27.6/I.087 22.2/.874 I6.8/ .66I IO ISA/.724 23.4/.92I I8.0/.709 I2.6/ .496 8 I4.2/.559 I9.2/.756 6.8/54} 8.4/ .33I 6 ICC/.394 I5.0/.59I {MS/.378 4.2/ .I65 4 5.8/.228 I0.8/.425 5.4/.2I3 4H; 2 D C B A CIRCUII SYMBOLS THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION DIMENSION UNITS SCALE IN/MM 3:1 GENERAL TOLERANCES (UNLESS SPECIFIED) MM INCH EC NO: 600128 4PLACES I I DRWN: AZAHIROVIC SPLACES I I 0012 CHK'D: JBELL 2PLACESI 03 I0016 APPR: FSMITH CURRENT REV DESC: UPDATE NOTE 4 2018/04/11 2018/06/01 2018/06/03 molex MINI. FIT JR DUAL ROW 2-24CKT PLUG HOUSING WITH EARS 1PLACE I 04 I INITIAL REVISION: fllxfl4flfifié oooooooo OPLACES I I DRWN: H.H|RAMOTO ANGULARTOL I 30” APPR: M.ENOMOTO 1998/10/14 1988/10/24 PRODUCT CUSTOMER DRAWING DOCUMENT NUMEER SD-5559-NP Doc TYPE PSD DOC PART REVISION 000 J9 DRAFT WHERE APPLICABLE THIRD ANGLE PROJECTION DRAWING MUST REMAIN WITHIN DIMENSIONS G C—SIZE SERIES 5559 MATERIAL NUMEER SEE CHART CUSTOMER GENERAL MARKET SHEET NUMEER 1OF2 12 I 11 | 10 I 5 I 4 I 3 | 2 I
V-2 v-o BLACK BLACK 46999-0157 5559—24P—BL 24 46999-0304 5559—2411400 24 chTS“ ZOCKTS“ 22 46999-0303 5559—22P—400 22 _ 39—02—8205 5559—20P—BL 20 46999—0302 5559—20P—400 20 I8 46999-0301 5559—18P—400 I8 I II—II IJ I6 46999—0300 5559-16P-400 I6 I22 2IIL2_0II@I I8III7 ®®II4 BILQIL I4 46999-0299 5559-14P-4OO I4 5 2 46999—0298 5559—12P—400 2 WWII 9 8 WEI 5 4 @QII I 1 I0 46999—0297 5559—10P—400 I0 D ’ ‘ 8 46999—0296 5559—08P—400 8 ZZCKISI 39—02—80655559-06P—BL 6 46999-0295 5559—06P—400 g 39-02-80455559-04P—BL 4 46999-0294 5559—04P—400 4 2 46999-0293 5559—02P—400 2 IfI—W L‘ ”—h [J EDP NO. ENG.NO. CIRCUIT EDP NO. ENG. No. CIRCUIT I2_III23 ZZIWIZIJI I9II I8 IDIE‘JI I5 I4 IIEI V‘2 V‘2 V‘0 V-2 I : :IIzIwwI 9 II 8 IUJLQI 5 II 4 ILyQJI I I: NATURAL NATURAL E j I 7 24 24 39EOI—2246 5559 -24P-210 24 39*OI5224I 5559*24P 24 c ‘ I 22 22 —2226 —22P—210 22 A E222I A 722P 22 ZCKISI 24CKTSI 20 20 —2206 —20P—210 20 5220I EZOP 20 I8 I8 —2186 —18P—210 I8 EZISI EIBP I8 I6 I6 —2166 —16P—210 I6 EZIGI EI6P I6 CIRCUIT SIZE LAYOUIISCALE : 27H II II -2146 449210 I4 IZW IMP I4 2 I2 —2126 —12P—210 2 EZIZI EI2P I2 — IO I0 —2106 4013-210 IO EZIOI EIOP IO 8 8 -2086 —08P—210 8 5208I EOBP 8 39—02—8066 5559-06P-BU 6 39-02-8067 5559—06P-RE 6 —2066 —06P—210 6 EZO6I EO6P 6 39-02-80465559-04P-BU 4 4 —2046 —O4P—210 4 v E204I V EO4P 4 2 2 39EOI-2026 5559 —02P—210 2 39EOI5202I 5559*02P 2 B EDP N0. ENG.NO. CIRCUIT EDP N0. ENG. No. CIRCUIT EDP N0. ENG. No. CIRCUIT EDP N0. ENG. No. CIRCUIT SYMBOLS THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION \é/ DIMENSION UNITS SCALE CURRENT REV DESC: UPDATE NOTE 4 I : 0 IN/MM 3:1 0' : 0 GENERALTOLERANCES m ex — V (UNLESS SPECIFIED) V : 0 MM INCH EC NO: 600128 MINI. FIT JR DUAL ROW V= 0 “was I I DRWN: AZAHIROVIC 2018/04/11 2-24CKT PLUG HOUSING WITH EARS _ SPLACES : i 0012 CHK'D: JBELL 2018/06/01 V‘ 0 ZPLACES l 03 l 0016 APPR: FSMITH 2018/06/03 PRODUCT CUSTOMER DRAWING v: 0 ‘IPLACE I 04 I INITIAL REVISION: DOCUMENTNUMEER nompguowmwm A X : 0 UPLACESI i DRWN: H.H|RAMOTO I998/10/14 ANGULARTOL I 30“ APPR: M.ENOMOTO I988/10/24 SD'5559'NP PSD 000 J9 I E o DRAFTWHEREAPPMLE WED/INGIEPROIEWN DRAWING 5mg: MAIERIAINUMBER CUSTOMER SHE/NUMBER DOCUMENT STATUS P1 RELEASE DATE 2018/06/03 20:30:52 I W: 0 wwflflflflgw G C—SIZE 5559 SEE CHART GENERAL MARKET 201:2 12 I 11 | 10 I 9 8 7 6 I 5 I 4 I 3 | 2 I 1