DSR8V600 Datasheet by Diodes Incorporated

mDEsrAR’." 46/ 0Q) DSR8V600 Documenl number. Dsasmn Rev. A - 2 LJ DUI] 1 of 4 wwlwfilodosmom
DSR8V600
Document number: DS35010 Rev. 4 - 2
1 of 4
www.diodes.com
October 2013
© Diodes Incorporated
DSR8
V
600
PART OBSOLETE
OBSOLETE – PART DISCONTINUED
8A DIODESTAR RECTIFIER
Features
DIODESTARTM is a Proprietary Process for High Voltage
Rectifiers which Delivers:
Ultra-Fast Reverse Recovery (trr < 30ns) Giving a Rapid
Switching Response
Soft Recovery for Low EMI Noise
Excellent High Temperature Stability
High Forward Surge Capability
Enables High Efficiency as the Boost Diode in PFC Circuits
Lead Free Finish, RoHS Compliant (Note 1)
Mechanical Data
Case: TO220AC
Case Material: Molded Plastic, UL Flammability Classification
Rating 94V-0
Terminals: Matte Tin Finish annealed over Copper leadframe.
Solderable per MIL-STD-202, Method 208
Ordering Information (Note 2)
Part Number Case Packaging
DSR8V600 TO220AC 50 pieces/tube
DSR8V600-G TO-220AC 50 pieces/tube
Notes: 1. EU Directive 2002/95/EC (RoHS). All applicable RoHS exemptions applied, see EU Directive 2002/95/EC Annex Notes.
2. For packaging details, go to our website at http://www.diodes.com.
3.For Green Molding compound version part numbers,add”G” suffix to part number above Examples:DSR8V600-G.
Marking Information
Package Pin Out
Configuration
Base
Cathode
Cathode Anode
13
1
DSR8V600 = Product Type Marking Code
A
B = Foundry and Assembly Code
YYWW = Date Code Marking
YY = Last two digits of year (ex: 10 = 2010)
WW = Week (01 - 53)
DSR8V600
YYWW AB
mm?" RM we TJ TSYG PAT‘ ON P , POWER T NTANEOU FORWARD CURR NT DSRBVBOO Document number 0535010 Rev 472 2 0M www.diodes.cum
DSR8V600
Document number: DS35010 Rev. 4 - 2
2 of 4
www.diodes.com
October 2013
© Diodes Incorporated
DSR8
V
600
PART OBSOLETE
OBSOLETE – PART DISCONTINUED
Maximum Ratings @TA = 25°C unless otherwise specified
Single phase, half wave, 60Hz, resistive or inductive load.
Characteristic Symbol Value Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VRM
600 V
Average Rectified Output Current IO 8 A
Non-Repetitive Peak Forward Surge Current 8.3ms
Single Half Sine-Wave Superimposed on Rated Load IFSM 65 A
Thermal Characteristics
Characteristic Symbol Value Unit
Typical Thermal Resistance (Note 3) R
JC 2 ºC/W
Operating and Storage Temperature Range TJ, TSTG -65 to +175 ºC
Electrical Characteristics @TA = 25°C unless otherwise specified
Characteristic Symbol Min Typ Max Unit Test Condition
Forward Voltage Drop VF - - 3.2
V IF = 8A, TJ = 25ºC
- 1.7 2.8 IF = 8A, TJ = 125ºC
Leakage Current (Note 4) IR - - 20
A VR = 600V, TJ = 25ºC
- 66.5 300 VR = 600V, TJ = 125ºC
Reverse Recovery Time trr
- 18 23
ns
IF = 1A, VR = 30V,
di/dt = 100A/s
- 11.5 20 IF = 1A, VR = 30V,
di/dt = 200A/s
Softness Factor S - 1.0 - - IF = 8A, dl/dt = 50A/s,
VR = 400V, TJ = 25ºC
Reverse Recovery Current IRM - 1.0 - A
Reverse Recovery Charges Qrr - 34 - nC
Softness Factor S - 0.6 - - IF = 8A, dl/dt = 50A/s,
VR = 400V, TJ = 125ºC
Reverse Recovery Current IRM - 2.0 - A
Reverse Recovery Charges Qrr - 114 - nC
Junction Capacitance (Note 5) CJ - 55 - pF 4.0V, 1MHz
Notes: 3. Test with additional heatsink, (Black Aluminum, 45mm*20mm*12mm)
4. Short duration pulse test used to minimize self-heating effect.
5. To evaluate the maximum conduction losses use the following equation: P = 1.2 x IF(AV) + 0.087 IF2 (RMS)
0
2
4
6
8
10
12
0246810
P
,
P
O
WE
R
DISSI
P
A
T
I
O
N
(W)
D
Fig. 1 Forward Power Dissipation
I , AVERAGE FORWARD CURRENT (A)
F(AV)
0 0.4 0.8 1.2 1.6 2.0 2.4 2.8
0.0001
0.001
0.01
0.1
1
10
I , INS
T
AN
T
ANE
O
U
S F
O
R
WA
R
D
C
U
R
R
EN
T
(A)
F
Fig. 2 Typical Forward Characteristics
V , INSTANTANEOUS FORWARD VOLTAGE (mV)
F
T = 25°C
A
T = 85°C
A
T = 125°C
A
T = 150°C
A
F C ‘TOTAL CAFACIT NC C IENT TEMPERATUR T , DERAT DSR8V600 3 0M Documem number 0535010 Rev 4 , 2 www.diodes.com
DSR8V600
Document number: DS35010 Rev. 4 - 2
3 of 4
www.diodes.com
October 2013
© Diodes Incorporated
DSR8
V
600
PART OBSOLETE
OBSOLETE – PART DISCONTINUED
Package Outline Dimensions
0.01
0.1
1
10
100
1,000
0 100 200 300 400 500 600
Fig. 3 Typical Reverse Characteristics
V , INSTANTANEOUS REVERSE VOLTAGE (V)
R
I , INSTANTANEOUS REVERSE CURRENT (µA)
R
T = 25°C
A
T = 85°C
A
T = 125°C
A
T = 150°C
A
0.1 1 10 100 1,000
1
100
1,000
C
,
T
O
T
AL
C
A
P
A
C
I
T
A
N
C
E (p
F
)
T
10
Fig. 4 Total Capacitance vs. Reverse Voltage
V , DC REVERSE VOLTAGE (V)
R
0
1
2
3
4
5
6
7
8
9
25 50 75 100 125 150 175
Fig. 5 Forward Current Derating Curve
T , LEAD TEMPERATURE (°C)
L
I , AVERAGE FORWARD CURRENT (A)
F(AV)
Based on Lead Temp (T )
L
Note 3
0 120 240 360 480 600
Fig. 6 Operating Temperature Derating
V , DC REVERSE VOLTAGE (V)
R
0
25
50
75
100
125
175
T
, DE
R
A
T
ED AMBIE
N
T
T
EM
P
E
R
A
T
U
R
E (°
C
)
A
150
TO220AC
Dim Min Max
A 4.47 4.67
A1 2.52 2.82
b 0.71 0.91
b1 1.17 1.37
c 0.31 0.53
c1 1.17 1.37
D 10.01 10.31
E 8.50 8.90
E1 12.06 12.46
e 2.54 Typ
e1 4.98 5.18
F 2.59 2.89
h 0.00 0.30
L 13.40 13.80
L1 3.56 3.96
L2 - 1.00
3.735 3.935
All Dimensions in mm
A
c1
c
D
L
b
e1
b1
h
F
L1
A1
E1
e
L2
E
DSR8V600 4 of 4 Documenl number. Dsasmu Rev. A -2 www.dlodas.cnm
DSR8V600
Document number: DS35010 Rev. 4 - 2
4 of 4
www.diodes.com
October 2013
© Diodes Incorporated
DSR8
V
600
PART OBSOLETE
OBSOLETE – PART DISCONTINUED
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause
the failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2011, Diodes Incorporated
www.diodes.com