E Series Datasheet by TE Connectivity Measurement Specialties

-:TE connectivity Economy Series AC LVDT JRoHs
SENSOR SOLUTIONS ///E Series Rev. 6 07/2017
Page 1
FEATURES
Customary LVDT performance
AISI 400 Series stainless steel case
Imperial or metric core
APPLICATIONS
General industrial
Moderate operating temperature
environments
Cost sensitive applications
E SERIES
Economy Series AC LVDT
SPECIFICATIONS
Economical
Stroke ranges from ± 0.1 to ±2 inch
AC operation, 50Hz to 10kHz
Magnetically shielded case
Available with imperial or metric core
The E Series of LVDTs is highly economical, satisfying numerous
applications in which LVDT performance and reliability are desired, but
where budgets are limited. With a linearity of just ±0.5% of full range
(E 2000, ±1.0%), the E Series is suitable for most applications with
moderate operating temperature environments. Housed in magnetic
stainless steel for protection against electromagnetic and electrostatic
interference, the E Series rugged construction is capable of resisting
the shock and vibration of most industrial applications.
Like in most of our LVDTs, the E Series windings are vacuum
impregnated with a specially formulated, high temperature, flexible
resin, and the coil assembly is potted inside its housing with a two-
component epoxy. This provides excellent protection against hostile
environments such as high humidity, vibration and shock.
Notes Core lengm “B" 0 75a: omo [19.05 : 025]Dlame!ev D D‘amexev 01%[473] $0.030 440 UNC'ZB (SKandardl Diamezel 1 ‘6 3 [tan] ‘1 M3 x0 5 76H (Malncl [a 25 [s 35]Mlmmum Depth 7 SEE—’3 + 4* A $0030 [to Mal ._.
E SERIES
Economy Series AC LVDT
SENSOR SOLUTIONS ///E Series Rev. 6 07/2017
Page 2
PERFORMANCE SPECIFICATIONS
ELECTRICAL SPECIFICATIONS
Parameter
E 100
E 200
E 500
E 1000
E 2000
Stroke range
±0.12.54]
±0.25.08]
±0.512.7]
±1 [±25.4]
±2 [±50.8]
Sensitivity, V/V/inch
2.40
1.57
0.68
0.76
0.46
Sensitivity, mV/V/mm
94.5
61.8
26.8
29.9
18.1
Output at stroke ends (*)
240mV/V
314mV/V
340mV/V
760mV/V
920mV/V
Non-linearity (maximum)
±0.5% of FR
±0.5% of FR
±0.5% of FR
±0.5% of FR
±1.0% of FR
Phase shift
-3°
-5°
+6°
+4°
Input impedance (PRI)
660Ω
970Ω
408Ω
525Ω
585Ω
Output impedance (SEC)
960Ω
1010Ω
162Ω
690Ω
875Ω
Input voltage & frequency
3 VRMS @ 50Hz to 10kHz, sine wave
Test input frequency
2.5kHz
Null voltage (maximum)
1% of FRO
ENVIRONMENTAL SPECIFICATIONS & MATERIALS
Operating temperature
-65°F to +200°F [-55°C to 95°C]
Shock survival
500 g (11ms half-sine)
Vibration tolerance
20 g up to 2kHz
Housing material
AISI 400 Series stainless steel
Electrical connection
Six lead-wires, 28 AWG, PTFE insulated, 1 foot [0.3m] long
IEC 60529 rating
IP61
Notes:
All values are nominal unless otherwise noted
Electrical specifications are for the test frequency indicated in the table
Dimensions are in inch [mm] unless otherwise noted
(*): Unit for output at stroke ends is millivolt per volt of excitation (input voltage)
FR: Full Range is the stroke range, end to end; FR=2xS for ±S stroke range
FRO (Full Range Output): Algebraic difference in outputs measured at the ends of the range
MECHANICAL SPECIFICATIONS
Parameter
E 100
E 200
E 300
E 500
E 1000
E 2000
Body length “A”
1.75 [44.5]
2.25 [57.2]
2.77 [70.4]
4.56 [115.8]
7.05 [179.1]
10.57 [268.5]
Core length “B”
1.25 [31.8]
1.48 [37.6]
1.62 [41.2]
3.00 [76.2]
3.80 [96.5]
6.20 [157.5]
Bore diameter “D”
0.236 [6.00]
0.236 [6.00]
0.236 [6.00]
0.220 [5.59]
0.220 [5.59]
0.220 [5.59]
Body weight, oz [gram]
1.09 [31]
1.27 [36]
1.59 [45]
1.98 [56]
2.43 [69]
4.48 [127]
Core weight, oz [gram]
0.12 [3.4]
0.13 [3.8]
0.17 [4.8]
0.30 [8.4]
0.39 [11]
0.60 [17]
Dimensions are in inch [mm]
‘ ' 1 BLACK + " YELLOW BLACK mum I. “m" szcounm "up.” | | m: mun...“ VELLDW’RED RED 02560542-000 02560543-000 02560544-000 02560545-000 cusmmemare hm©|emm cusmmevcave hevx@|e,cum cusmmevcare,shzn@\e cum 1L cum sensorsomuuus
E SERIES
Economy Series AC LVDT
SENSOR SOLUTIONS ///E Series Rev. 6 07/2017
Page 3
WIRING INFORMATION
Connect Blue to Green for differential output
ORDERING INFORMATION
Description
Model
Part Number
±0.1 inch LVDT
E 100
02560541-000
±0.2 inch LVDT
E 200
02560542-000
±0.3 inch LVDT
E 300
02560543-000
±0.5 inch LVDT
E 500
02560544-000
±1 inch LVDT
E 1000
02560545-000
±2 inch LVDT
E 2000
02560546-000
Metric core option (M3x0.5-6H threads)
All
XXXXXXXX-006
ACCESSORIES
Core connecting rod, 6 inches long, 4-40 threads
05282946-006
Core connecting rod, 12 inches long, 4-40 threads
05282946-012
Core connecting rod, 24 inches long, 4-40 threads
05282946-024
Core connecting rod, 36 inches long, 4-40 threads
05282946-036
Core connecting rod, 6 inches long, M3x0.5 metric threads
05282977-006
Core connecting rod, 12 inches long, M3x0.5 metric threads
05282977-012
Mounting block
04560950-000
TE.com/sensorsolutions
Measurement Specialties, Inc., a TE Connectivity company.
Measurement Specialties, TE Connectivity, TE Connectivity (logo) and EVERY CONNECTION COUNTS are trademarks. All other logos, products and/or company names referred to herein
might be trademarks of their respective owners.
The information given herein, including drawings, illustrations and schematics which are intended for illustration purposes only, is believed to be reliable. However, TE Connectivity makes
no warranties as to its accuracy or completeness and disclaims any liability in connection with its use. TE Connectivity‘s obligations shall only be as set forth in TE Connectivity‘s Standard
Terms and Conditions of Sale for this product and in no case will TE Connectivity be liable for any incidental, indirect or consequential damages arising out of the sale, resale, use or misuse
of the product. Users of TE Connectivity products should make their own evaluation to determine the suitability of each such product for the specific application.
© 2015 TE Connectivity Ltd. family of companies All Rights Reserved.
NORTH AMERICA
Measurement Specialties, Inc.,
a TE Connectivity company
Tel: 800-522-6752
Email: customercare.frmt@te.com
EUROPE
Measurement Specialties (Europe), Ltd.,
a TE Connectivity Company
Tel: 800-440-5100
Email: customercare.bevx@te.com
ASIA
Measurement Specialties (China) Ltd.,
a TE Connectivity company
Tel: 0400-820-6015
Email: customercare.shzn@te.com