IXYS
r
n A
JET
z x E
M
Li! H hm
D
IXBK75N170
IXBX75N170
IXYS Reserves the Right to Change Limits, Test Conditions, and Dimensions.
IXYS MOSFETs and IGBTs are covered 4,835,592 4,931,844 5,049,961 5,237,481 6,162,665 6,404,065 B1 6,683,344 6,727,585 7,005,734 B2 7,157,338B2
by one or moreof the following U.S. patents: 4,850,072 5,017,508 5,063,307 5,381,025 6,259,123 B1 6,534,343 6,710,405 B2 6,759,692 7,063,975 B2
4,881,106 5,034,796 5,187,117 5,486,715 6,306,728 B1 6,583,505 6,710,463 6,771,478 B2 7,071,537
Symbol Test Conditions Characteristic Values
(TJ = 25°C Unless Otherwise Specified) Min. Typ. Max.
gfS IC = IC110, VCE = 10V, Note 1 34 56 S
Cies 6930 pF
Coes VCE = 25V, VGE = 0V, f = 1MHz 400 pF
Cres 150 pF
Qg 350 nC
Qge IC = IC110, VGE = 15V, VCE = 0.5 • VCES 50 nC
Qgc 160 nC
td(on) 46 ns
tr 160 ns
td(off) 260 ns
tf 440 ns
td(on) 47 ns
tr 230 ns
td(off) 260 ns
tf 580 ns
RthJC 0.12 °C/W
RthCS 0.15 °C/W
Note
1. Pulse test, t ≤ 300μs, duty cycle, d ≤ 2%.
Additional provisions for lead-to-lead isolation are required at VCE >1200V.
Terminals: 1 - Gate
2 - Drain (Collector)
3 - Source (Emitter)
PLUS247TM (IXBX) Outline
Dim. Millimeter Inches
Min. Max. Min. Max.
A 4.83 5.21 .190 .205
A12.29 2.54 .090 .100
A21.91 2.16 .075 .085
b 1.14 1.40 .045 .055
b11.91 2.13 .075 .084
b22.92 3.12 .115 .123
C 0.61 0.80 .024 .031
D 20.80 21.34 .819 .840
E 15.75 16.13 .620 .635
e 5.45 BSC .215 BSC
L 19.81 20.32 .780 .800
L1 3.81 4.32 .150 .170
Q 5.59 6.20 .220 0.244
R 4.32 4.83 .170 .190
Reverse Diode
Symbol Test Conditions Characteristic Values
(TJ = 25°C Unless Otherwise Specified) Min. Typ. Max
VF IF = IC110, VGE = 0V, Note 1 3.0 V
trr 1.5 μs
IRM 50 A
QRM 38.2 μC
IF = 37A, VGE = 0V, -diF/dt = 100A/μs
VR = 100V, VGE = 0V
Resistive load, TJ = 25°C
IC = IC110, VGE = 15V
RG = 1Ω, VCE = 0.5 • VCES
Resistive load, TJ = 125°C
IC = IC110, VGE = 15V
RG = 1Ω, VCE = 0.5 • VCES
TO-264 AA ( IXBK) Outline
Dim. Millimeter Inches
Min. Max. Min. Max.
A 4.82 5.13 .190 .202
A1 2.54 2.89 .100 .114
A2 2.00 2.10 .079 .083
b 1.12 1.42 .044 .056
b1 2.39 2.69 .094 .106
b2 2.90 3.09 .114 .122
c 0.53 0.83 .021 .033
D 25.91 26.16 1.020 1.030
E 19.81 19.96 .780 .786
e 5.46 BSC .215 BSC
J 0.00 0.25 .000 .010
K 0.00 0.25 .000 .010
L 20.32 20.83 .800 .820
L1 2.29 2.59 .090 .102
P 3.17 3.66 .125 .144
Q 6.07 6.27 .239 .247
Q1 8.38 8.69 .330 .342
R 3.81 4.32 .150 .170
R1 1.78 2.29 .070 .090
S 6.04 6.30 .238 .248
T 1.57 1.83 .062 .072
PRELIMINARY TECHNICAL INFORMATION
The product presented herein is under development. The Technical Specifications offered are derived
from data gathered during objective characterizations of preliminary engineering lots; but also may yet
contain some information supplied during a pre-production design evaluation. IXYS reserves the right
to change limits, test conditions, and dimensions without notice.