2378159 Drawing Datasheet

6 I 6 I 5 4 I 3 2 I r) TVS HAMNGISUAWSHSMD zusugurw WEJCK M 2mg KEY:510N5 /:\ :6 r ,6 7 A,I N CHIS €:§LFV:D (y m RhFcMS m 6 JR mampIm Du: 5w WW : DIIV NpII E: 4 *ELENSED PER ECN57C'I30348 monznc 5P VS 1f: MATETIAL: TET, GLASS FILLED : : I KEY 4; \ATURAL, KEY 3, GREY, KEY c; B‘IOIIIN / \ KEY I>- IEI>; KEY E~ (RANGE, KEY E VIOLET ’ KEY 0: YELLOIII, KEY H BLUE, KEY I. GREEN if: MATERIAL MATK: PET GT 292 w) ‘ILE 9/ II I I w m> w I m L gori I\) A! u) ‘V'IW UI J> U2 m: C) w .m2 916» «omo ooz I 1X2 POSITION 1X3 POSITION ‘K COVER 2 ERFACE SEA 6 SEAL 23253 Ur—«U'IHZU /; ump 4440:9044 ( r 6I459 2325341759I 495* €75 _ FLAMMABILITY RATING. JLQ/I \IVO CI ~17 ) I I4 I A I 49 REF “6—: DIM “B“ (AI m #1 w 0 2466 22.52 I9 05 KEY 0 I94 352378I595£ _ _ _ _ 2466 22 52 I9 05 KEY B I94 2*?5I’8I3954 I I 2466 22.52 I905 KEY A I94 I52378I3951 I966 II 52 I: 05 KEY 1: I93 3*?5I8I3953 I966 IT.52 I405 KEY B I93 2*2378I5953 BEN: I966 II 52 I: 05 KEY A I93 I5?5I8I3953 P'T GR I466 I252 905 KEY I I92 9*2378I5952 ‘ I4 66 I2 52 9 05 KEY H I92 8*?3I8I395? I466 I252 905 KEY 0 I92 752378I5952 W '_‘“ I4 66 I252 9 05 KEY E I92 6*23I8I39’E I4 66 I252 905 KEY E I92 592376I5972 CIRCUIT NUMBER KEY E ”X4 >H0WN“ I4 66 I252 9 05 KEY B I92 4*2378I59’E I4 66 I252 905 KEY C I92 3*2378I5952 I4 66 I252 9 05 KEY B I92 2*2378I39’E I466 I252 905 KEY 4 I92 I52378I5952 >II4 6 DIN 3 DIM ,4 KEYING POSITIONS PART NUMBER THIS DRAWING IS A CONTROLLED TOCIIMEKT ”W“ M I ““629” :3 ITEM” WWW —-TE TE c6IIIeCIIIIIII ) NENS CNS TI’I Imps I.\Irss_ _D ”ARM . , , orrmms; smmu MD I’L‘LGZCZO "‘M' 4 A III II - Wm V §WTHR ‘LUG HOLQING, ONER IER895LOCK III: :7 How: we 7 IIIC : 2 9 , I385I4338I , /. FLC : _, cw com um VG NI) mm mm m AN LE” 2, ”4443351 , IIIIFIIII mm mm , OOJI ”€22,234ng , fi , CISTCNEI 024mg 5“" 4 I ”W I “I T" I; 4625 mm
A1
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
5
67
8 34 2 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
4805 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
CUSTOMER DRAWING
2378159
B. WEAVER
17AUG2020
D. SWARTZ
17AUG2020
V. SHETTAR
17AUG2020
4:1 1 1 A
108-143081
114-143082
-
-
mm
-
-
0.50
-
-
-
PLUG HOUSING, POWER VERSA-LOCK
-
-
-
2018
-
2018
00779
BY -
ARELEASED PER ECN-20-100548
30OCT2020
JP VS
REF
29.35
DIM "A"
REF
12.66
14.30
23.35
DIM "B"
DIM "C"
REF
12.33
24.66 22.52 19.05 KEY C 1*4 3-2378159-4
24.66 22.52 19.05 KEY B 1*4 2- 2378159 -4
24.66 22.52 19.05 KEY A 1*4 1- 2378159 -4
19.66 17.52 14.05 KEY C 1*3 3-2378159-3
19.66 17.52 14.05 KEY B 1*3 2- 2378159 -3
19.66 17.52 14.05 KEY A 1*3 1- 2378159 -3
14.66 12.52 9.05 KEY I 1*2 9-2378159-2
14.66 12.52 9.05 KEY H 1*2 8-2378159-2
14.66 12.52 9.05 KEY G 1*2 7-2378159-2
14.66 12.52 9.05 KEY F 1*2 6-2378159-2
14.66 12.52 9.05 KEY E 1*2 5-2378159-2
14.66 12.52 9.05 KEY D 1*2 4-2378159-2
14.66 12.52 9.05 KEY C 1*2 3-2378159-2
14.66 12.52 9.05 KEY B 1*2 2- 2378159 -2
14.66 12.52 9.05 KEY A 1*2 1- 2378159 -2
DIM C DIM B DIM A KEYING POSITIONS PART NUMBER
MATERIAL: PBT, GLASS FILLED
KEY A: NATURAL; KEY B: GREY; KEY C: BROWN
KEY D: RED; KEY E: ORANGE; KEY F: VIOLET
KEY G: YELLOW; KEY H: BLUE; KEY I: GREEN
MATERIAL MARK: PBT GF
3. APPLICABLE CONTACT P/N:
2329913-*/2329916-*/2329912-*/2329914-*/2329915-*/2329917-*
4. MATING CONNECTOR P/N
RECEP. HSG:*-2378158-*
TPA: 2329016-*
BACK COVER: 2334614 -*
INTERFACE SEAL: 2325347-*
GANG SEAL: 2325349-*
5. FLAMMABILITY RATING: UL94 V-0
1x2 POSITION 1x3 POSITION
1x4 POSITION
CIRCUIT NUMBER
(1X4 SHOWN)
KEY A KEY B KEY C
KEY D KEY E KEY F
KEY G KEY H KEY I
1
2
1
2