Weidmiiller 3'5
Technical data
System parameters
Material data
Connectable conductors
DIN IEC rating data
CSA rating data
UL 1059 rating data
Datasheet
System pitch 5.08 mm (0.200 inch)
BLZP 5.08/10/180 SN OR BX
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-2083
www.weidmueller.com
Technical data
Creation date July 20, 2010 9:05:12 PM CEST
Last update 28.05.2010 / We reserve the right to make technical changes. 2
System parameters
Conductor connection system Clamping yoke connection Outgoing direction of conductor 180°
Pitch in mm 5.08 mm Pitch in inch 0.2 inch
No. of poles 10 No. of rows 1
Screwdriver blade 0.6 x 3.5 Screwdriver blade standard DIN 5264
Tightening torque, min. 0.4 Nm Tightening torque, max. 0.5 Nm
Clamping screw M 2.5 Stripping length 7 mm
L1 in mm 45.72 mm L1 in inch 1.8 inch
Electric shock protection to DIN VDE 57 106 Safe from finger touch
Material data
Insulating material PBT Colour Orange
colour chart Similar to RAL 2000 Flammability class UL 94 V-0
CTI ≥ 200 Contact material Copper alloy
Contact surface tinned Contact base material Copper alloy
Highest continous operating temperature,
min. -25 °C
Highest continous operating temperature,
max. 100 °C
Connectable conductors
Clamping range, min. 0.13 mm² Clamping range, max. 4 mm²
Conductor connection cross-section AWG,
min. AWG 26
Conductor connection cross-section AWG,
max. AWG 12
Solid, min. H05(07) V-U 0.2 mm² Solid, max. H05(07) V-U 4 mm²
Flexible, min. H05(07) V-K 0.2 mm² Flexible, max. H05(07) V-K 4 mm²
w. wire end ferrule, DIN 46228 pt 1, min 0.2 mm² with wire end ferrule, DIN 46228 pt 1, max. 4 mm²
w. plastic collar ferrule, DIN 46228 pt 4, min.
0.2 mm²
with plastic collar ferrule, DIN 46228 pt 4,
max. 2.5 mm²
Gauge to EN 60999 a x b; ø 2.8 mm x 2.4 mm
DIN IEC rating data
Rated current, min. No. of poles (Tu=20°C) 19 A Rated current, max. No. of poles (Tu=20°C) 15.5 A
Rated current, no. of poles (Tu=40°C), min. 16 A Rated current, no. of poles (Tu=40°C), max. 13 A
Rated voltage for overvoltage class/pollution
severity II/2 400 V
Rated voltage for overvoltage class/pollution
severity III/2 320 V
Rated voltage at overvoltage category/
pollution degree III/3 250 V
Rated impulse withstand voltage for
overvoltage class/pollution severity II/2 4 kV
Rated impulse withstand voltage for
overvoltage class/pollution severity III/2 4 kV
Rated impulse withstand voltage for
overvoltage class/pollution severity III/3 4 kV
Short-time withstand current resistance 3 x 1s with 120 A
CSA rating data
Rated voltage (Use group B) 300 V Rated current (use group B) 10 A
Rated voltage (Use group C) 50 V Rated voltage (use group D) 300 V
Rated current (use group D) 10 A Wire cross-section, AWG, min. AWG 26
Wire cross-section, AWG, max. AWG 12
UL 1059 rating data
Rated voltage (use group B) 300 V Rated current (use group B) 10 A
Rated voltage (use group C) 50 V Rated voltage (use group D) 300 V
Rated current (use group D) 10 A Wire cross-section, AWG, min. AWG 26
Wire cross-section, AWG, max. AWG 12