XBee, XBee-PRO DigiMesh 2.4 Brief Datasheet by Digi

m D
RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
No configuration needed for out-of-the-box RF
communications
Common Digi XBee footprint for a variety of RF modules
Simple topology to deploy and grow
2.4 GHz for worldwide deployment
Low-power Digi XBee or extended-range Digi XBee-PRO
(pin/over-the-air compatible)
Multiple antenna options
Outdoor RF line-of-sight range up to 1 mile (1.6 km)
with high-gain antennas
DigiMesh peer-to-peer mesh networking protocol
- Self-healing and discovery for network stability
- Sleeping routers supported for long battery life
Embedded RF modules deliver wireless connectivity using
the innovative and easy-to-deploy DigiMesh protocol
Digi XBee and Digi XBee-PRO DigiMesh 2.4 embedded
RF modules provide wireless connectivity to electronic
devices using a globally deployable 2.4 GHz transceiver.
These modules use the DigiMesh networking protocol. This
innovative, peer-to-peer mesh network offers users added
network stability through self-healing, dense network
operation and support for sleeping routers, extending the
operational life of battery dependent networks.
Digi XBee modules are ideal for low-power applications.
Digi XBee-PRO modules are power-amplified versions of Digi
XBee modules for extended-range applications. Products
in the Digi XBee family are easy to use, share a common
DIGI XBEE®
DIGIMESH® 2.4
hardware footprint, and are fully interoperable with other
Digi XBee products utilizing the same technology. They are
available in a variety of different protocols to suit different
applications, enabling users to substitute one Digi XBee
module for another with minimal development time and risk.
Digi’s unsurpassed offering of Digi XBee products provide
users with seamless communication between devices. Digi
XBee adapters deliver wireless connectivity to electronic
devices in wired networks. ConnectPort® X gateways enable
users to access and configure remote devices in a network.
MESH NETWORKING
EMBEDDED RF
MODULES FOR OEMS
Ethernet
DIGIMESH® WIRELESS MESH NETWORK
DIGI XBEE® S2C
DIGIMESH MODULE
Wireless/Telco/VPN
DIGI REMOTE MANAGER®HEADQUARTERS
CONNECTPORT® X
GATEWAY
Street Light
Street Light
Street Light
Gateways Adapters Network
Extenders
Modules Development
Kits
DIGIV'
WWW.DIGI.COM
SPECIFICATIONS Legacy Digi XBee DigiMesh® 2.4
PERFORMANCE
RF DATA RATE 250 Kbps 250 Kbps 250 Kbps
INDOR/URBAN RANGE 100 ft (30 m) 300 ft (90 m) 200 ft (60 m)
OUTDOOR/RF LINE-OF-SIGHT RANGE 300 ft (90 m) 1 mile (1.6 km) 2500 ft (750 m)
TRANSMIT POWER 1 mW (+0 dBm) 63 mW (+18 dBm) 10 mW (+10 dBm)
RECEIVER SENSITIVITY (1% PER) -92 dBm -100 dBm -100 dBm
FEATURES
SERIAL DATA INTERFACE 3.3V CMOS serial UART 3.3V CMOS serial UART 3.3V CMOS serial UART
CONFIGURATION METHOD AT & API AT & API AT & API
FREQUENCY BAND 2.4 GHz ISM 2.4 GHz ISM 2.4 GHz ISM
INTERFERENCE IMMUNITY DSSS
(Direct Sequence Spread Spectrum)
DSSS
(Direct Sequence Spread Spectrum)
DSSS
(Direct Sequence Spread Spectrum)
SERIAL DATA RATE Up to 115.2 Kbps Up to 115.2 Kbps Up to 115.2 Kbps
ADC INPUTS (6) 10-bit ADC inputs (6) 10-bit ADC inputs (6) 10-bit ADC inputs
DIGITAL I/O 13 13 13
ANTENNA OPTIONS Chip, Wire Whip, U.FL, RPSMA Chip, Wire Whip, U.FL, RPSMA Chip, Wire Whip, U.FL, RPSMA
NETWORKING & SECURITY
ENCRYPTION 128-bit AES 128-bit AES 128-bit AES
RELIABLE PACKET DELIVERY Retries/Acknowledgments Retries/Acknowledgments Retries/Acknowledgments
ADDRESSING OPTIONS PAN ID, channel, 64-bit address PAN ID, channel, 64-bit address PAN ID, channel, 64-bit address
CHANNELS 16 12 12
POWER REQUIREMENTS
SUPPLY VOLTAGE 2.8 – 3.4VDC 2.8 – 3.4VDC 2.8 – 3.4VDC
TRANSMIT CURRENT 45 mA 250 mA (Wire, Chip, U.FL), 340 mA (RPSMA) 150 mA (Wire, Chip, U.FL), 180 mA (RPSMA)
RECEIVE CURRENT 50 mA 55 mA 55 mA
POWER-DOWN CURRENT <50 uA <50 uA <50 uA
REGULATORY APPROVALS
FCC (USA) Yes Yes Yes
IC (CANADA) Yes Yes Yes
ETSI (EUROPE) Yes No Yes
C-TICK AUSTRALIA Yes Yes Yes
TELEC (JAPAN) Yes No Yes
ANATEL (BRAZIL) Yes Yes Yes
(side views) (top view) (top view)
0.866”
(22.00mm)
0.960”
(24.38mm)
PIN 1
PIN 10
PIN 11
PIN 20 PIN 1
PIN 10 PIN 11
PIN 20
1.087
(27.61mm)
0.257
(6.53mm)
0.866
(22.00mm)
0.960
1.297”
(32.94mm)
0.020”
(0.51mm)
shield-to-PCB
0.080” ±0.020
(2.03mm ±0.51)
0.079”
(2.00mm)
0.050”
(1.27mm)
0.031”
(0.79mm)
0.110”
(2.79mm)
0.160”
(4.06mm)
XBee XBee-PRO
0.299”
(7.59mm
)
(side views) (top view) (top view)
0.866”
(22.00mm)
0.960”
(24.38mm)
PIN 1
PIN 10 PIN 11
PIN 20 PIN 1
PIN 10 PIN 11
PIN 20
1.087
(27.61mm)
0.257
(6.53mm)
0.866
(22.00mm)
0.960
1.297”
(32.94mm)
0.020”
(0.51mm)
shield-to-PCB
0.080” ±0.020
(2.03mm ±0.51)
0.079”
(2.00mm)
0.050”
(1.27mm)
0.031”
(0.79mm)
0.110”
(2.79mm)
0.160”
(4.06mm)
XBee XBee-PRO
0.299”
(7.59mm)
DigiMesh Side Views Top View Top View
Legacy Digi XBee-PRO DigiMesh® 2.4 Legacy Digi XBee-PRO DigiMesh® 2.4 (Int’l)
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2018 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
PART NUMBERS
FOR MORE INFORMATION
PLEASE VISIT WWW.DIGI.COM
DESCRIPTION
91001486
C5/418
XB24-DMUIT-250 Digi XBee DigiMesh 2.4 low power module w/ U.FL connector
XB24-DMSIT-250 Digi XBee DigiMesh 2.4 low power module w/ RPSMA connector
XB24-DMWIT-250 Digi XBee DigiMesh 2.4 low power module w/ wire antenna
XB24-DMPIT-250 Digi XBee DigiMesh 2.4 low-power module w/ PCB antenna
XBP24-DMSIT-250 Digi XBee-PRO DigiMesh 2.4 extended range module w/ RPSMA connector
XBP24-DMSIT-250J Digi XBee-PRO DigiMesh 2.4 extended range module w/ RPSMA connector (International)
XBP24-DMWIT-250 Digi XBee-PRO DigiMesh 2.4 extended range module w/ wire antenna
XBP24-DMWIT-250J Digi XBee-PRO DigiMesh 2.4 extended range module w/ wire antenna (International)
XBP24-DMUIT-250 Digi XBee-PRO DigiMesh 2.4 extended range module w/ U.FL connector
XBP24-DMUIT-250J Digi XBee-PRO DigiMesh 2.4 extended range module w/ U.FL connector (International)
XBP24-DMPIT-250 Digi XBee-PRO DigiMesh 2.4 extended range module w/ PCB antenna
XBP24-DMPIT-250J Digi XBee-PRO DigiMesh 2.4 extended range module w/ PCB antenna (International)
Digi XBee S1 hardware will be obsoleted soon in favor of Digi XBee S2C or newer hardware.