IRFP4332PBF Datasheet by Infineon Technologies

tnternottonol IEBR Rectitter R unc ton- o- (D ten Drain Source
www.irf.com 1
12/15/09
IRFP4332PbF
Notes through are on page 9
Description
This HEXFET® Power MOSFET is specifically designed for Sustain; Energy Recovery & Pass switch
applications in Plasma Display Panels. This MOSFET utilizes the latest processing techniques to achieve
low on-resistance per silicon area and low EPULSE rating. Additional features of this MOSFET are 175°C
operating junction temperature and high repetitive peak current capability. These features combine to
make this MOSFET a highly efficient, robust and reliable device for PDP driving applications.
Features
l Advanced Process Technology
l Key Parameters Optimized for PDP Sustain,
Energy Recovery and Pass Switch Applications
l Low EPULSE Rating to Reduce Power
Dissipation in PDP Sustain, Energy Recovery
and Pass Switch Applications
l Low QG for Fast Response
l High Repetitive Peak Current Capability for
Reliable Operation
l Short Fall & Rise Times for Fast Switching
l175°C Operating Junction Temperature for
Improved Ruggedness
l Repetitive Avalanche Capability for Robustness
and Reliability
PDP SWITCH
GDS
Gate Drain Source
S
D
G
TO-247AC
S
D
G
D
VDS min 250 V
VDS (Avalanche) typ. 300 V
RDS(ON) typ. @ 10V 29 m
TJ max 175 °C
Key Parameters
Absolute Maximum Ratings
Parameter Units
VGS Gate-to-Source Voltage V
ID @ TC = 25°C Continuous Drain Current, VGS @ 10V A
ID @ TC = 100°C Continuous Drain Current, VGS @ 10V
IDM Pulsed Drain Current
IRP @ TC = 100°C Repetitive Peak Current
PD @TC = 25°C Power Dissipation W
PD @TC = 100°C Power Dissipation
Linear Derating Factor W/°C
TJ Operating Junction and °C
TSTG Storage Temperature Range
Soldering Temperature for 10 seconds
Mounting Torque, 6-32 or M3 Screw N
Thermal Resistance
Parameter Typ. Max. Units
RθJC Junction-to-Case ––– 0.42
RθCS Case-to-Sink, Flat, Greased Surface 0.24 ––– °C/W
RθJA Junction-to-Ambient ––– 40
Max.
40
230
57
±30
120
300
-40 to + 175
10lb in (1.1N m)
360
180
2.4
PD - 97100B
Diode Characteristics 1 :3 <1>
IRFP4332PbF
2www.irf.com
S
D
G
Electrical Characteristics @ TJ = 25°C (unless otherwise specified)
Parameter Min. Typ. Max. Units
BVDSS Drain-to-Source Breakdown Voltage 250 ––– ––– V
∆ΒVDSS/TJ Breakdown Voltage Temp. Coefficient ––– 170 ––– mV/°C
RDS(on) Static Drain-to-Source On-Resistance ––– 29 33 m
VGS(th) Gate Threshold Voltage 3.0 ––– 5.0 V
VGS(th)/TJGate Threshold Voltage Coefficient ––– -14 ––– mV/°C
IDSS Drain-to-Source Leakage Current ––– ––– 20 µA
––– ––– 200 µA
IGSS Gate-to-Source Forward Leakage ––– ––– 100 nA
Gate-to-Source Reverse Leakage ––– ––– -100
gfs Forward Transconductance 100 ––– ––– S
QgTotal Gate Charge ––– 99 150 nC
Qgd Gate-to-Drain Charge ––– 35 –––
tst Shoot Through Blocking Time 100 ––– ––– ns
EPULSE Energy per Pulse µJ
Ciss Input Capacitance ––– 5860 –––
Coss Output Capacitance ––– 530 ––– pF
Crss Reverse Transfer Capacitance ––– 130 –––
Coss eff. Effective Output Capacitance ––– 360 –––
LDInternal Drain Inductance ––– 5.0 ––– Between lead,
nH 6mm (0.25in.)
LSInternal Source Inductance ––– 13 ––– from package
Avalanche Characteristics
Parameter Units
EAS Single Pulse Avalanche Energy mJ
EAR Repetitive Avalanche Energy mJ
VDS(Avalanche) Repetitive Avalanche Voltage V
IAS Avalanche Current A
Diode Characteristics
Parameter Min. Typ. Max. Units
IS @ TC = 25°C Continuous Source Current ––– ––– 57
(Body Diode) A
ISM Pulsed Source Current ––– ––– 230
(Body Diode)
VSD Diode Forward Voltage ––– ––– 1.3 V
trr Reverse Recovery Time ––– 190 290 ns
Qrr Reverse Recovery Charge ––– 820 1230 nC
MOSFET symbol
VDS = 25V, ID = 35A
VDD = 125V, ID = 35A, VGS = 10V
Conditions
and center of die contact
VDD = 200V, VGS = 15V, RG= 4.7
VDS = 200V, RG= 5.1Ω, TJ = 25°C
L = 220nH, C= 0.3µF, VGS = 15V
VDS = 200V, RG= 5.1Ω, TJ = 100°C
VDS = 25V
VDS = VGS, ID = 250µA
VDS = 250V, VGS = 0V
VGS = 0V, VDS = 0V to 200V
VDS = 250V, VGS = 0V, TJ = 125°C
VGS = 20V
VGS = -20V
VGS = 0V
L = 220nH, C= 0.3µF, VGS = 15V
Conditions
VGS = 0V, ID = 250µA
Reference to 25°C, ID = 1mA
VGS = 10V, ID = 35A
TJ = 25°C, IF = 35A, VDD = 50V
di/dt = 100A/µs
TJ = 25°C, IS = 35A, VGS = 0V
showing the
integral reverse
p-n junction diode.
Typ. Max.
ƒ = 1.0MHz,
––– 210
36
35
–––
–––
300 –––
––– 520 –––
––– 920 –––
\Memm'om‘ ISER Rom er eons FUL / / I | L:220nH 220W (2 gm: 0 vanam __ monc __ 1mm / .-" / a"
IRFP4332PbF
www.irf.com 3
Fig 6. Typical EPULSE vs. Drain Current
Fig 5. Typical EPULSE vs. Drain-to-Source Voltage
Fig 2. Typical Output Characteristics
Fig 1. Typical Output Characteristics
Fig 3. Typical Transfer Characteristics Fig 4. Normalized On-Resistance vs. Temperature
0.1 110 100
VDS, Drain-to-Source Voltage (V)
1
10
100
1000
ID, Drain-to-Source Current (A)
60µs PULSE WIDTH
Tj = 25°C
5.5V
VGS
TOP 15V
10V
8.0V
7.0V
6.5V
6.0V
BOTTOM 5.5V
0.1 110 100
VDS, Drain-to-Source Voltage (V)
1
10
100
1000
ID, Drain-to-Source Current (A)
60µs PULSE WIDTH
Tj = 175°C
5.5V
VGS
TOP 15V
10V
8.0V
7.0V
6.5V
6.0V
BOTTOM 5.5V
4.0 5.0 6.0 7.0 8.0
VGS, Gate-to-Source Voltage (V)
0.01
0.1
1
10
100
1000
ID, Drain-to-Source Current
(Α)
VDS = 25V
60µs PULSE WIDTH
TJ = 25°C
TJ = 175°C
-60 -40 -20 020 40 60 80 100 120 140 160 180
TJ , Junction Temperature (°C)
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
RDS(on) , Drain-to-Source On Resistance
(Normalized)
ID = 35A
VGS = 10V
150 160 170 180 190 200
VDS, Drain-to -Source Voltage (V)
0
200
400
600
800
1000
Energy per pulse (µJ)
L = 220nH
C = 0.3µF
100°C
25°C
100 110 120 130 140 150 160 170
ID, Peak Drain Current (A)
0
200
400
600
800
1000
Energy per pulse (µJ)
L = 220nH
C = Variable
100°C
25°C
\me'nuhono‘ RRCCMeI Dr . c \ \ \ ‘ \ \ \\ PERATION ‘Q‘LlH'S A \ Tc : 25‘s T1 : 175’s
IRFP4332PbF
4www.irf.com
Fig 11. Maximum Drain Current vs. Case Temperature
Fig 8. Typical Source-Drain Diode Forward Voltage
Fig 12. Maximum Safe Operating Area
Fig 7. Typical EPULSE vs.Temperature
Fig 10. Typical Gate Charge vs.Gate-to-Source Voltage
Fig 9. Typical Capacitance vs.Drain-to-Source Voltage
25 50 75 100 125 150
Temperature (°C)
0
200
400
600
800
1000
1200
1400
Energy per pulse (µJ)
L = 220nH
C= 0.3µF
C= 0.2µF
C= 0.1µF
110 100 1000
VDS, Drain-to-Source Voltage (V)
0
2000
4000
6000
8000
10000
C, Capacitance (pF)
Coss
Crss
Ciss
VGS = 0V, f = 1 MHZ
Ciss = Cgs + Cgd, Cds SHORTED
Crss = Cgd
Coss = Cds + Cgd
0 40 80 120 160
QG Total Gate Charge (nC)
0
4
8
12
16
20
VGS, Gate-to-Source Voltage (V)
VDS= 200V
VDS= 125V
VDS= 50V
ID= 35A
25 50 75 100 125 150 175
TJ, Junction Temperature (°C)
0
10
20
30
40
50
60
ID, Drain Current (A)
0.2 0.4 0.6 0.8 1.0 1.2
VSD, Source-to-Drain Voltage (V)
0.1
1
10
100
1000
ISD, Reverse Drain Current (A)
TJ = 25°C
TJ = 175°C
VGS = 0V
1 10 100 1000
VDS, Drain-to-Source Voltage (V)
0.1
1
10
100
1000
ID, Drain-to-Source Current (A)
Tc = 25°C
Tj = 175°C
Single Pulse
1µsec
10µsec
OPERATION IN THIS AREA
LIMITED BY R DS(on)
100µsec
\Memm'om‘ ISER Rom er P 8.3A 13A \\\ \ \ Ion: ms Duty cyc‘e : o 25— —— HaH Sme Wav SINGLE PULSE ‘H see 0069565 0000074 0172464 0001546 0175261 0019117 Notes 1. Duty Factor D : m2
IRFP4332PbF
www.irf.com 5
Fig 17. Maximum Effective Transient Thermal Impedance, Junction-to-Case
Fig 15. Threshold Voltage vs. Temperature
Fig 14. Maximum Avalanche Energy Vs. Temperature
Fig 13. On-Resistance Vs. Gate Voltage
Fig 16. Typical Repetitive peak Current vs.
Case temperature
5678910
VGS, Gate-to-Source Voltage (V)
0.00
0.10
0.20
0.30
0.40
RDS(on), Drain-to -Source On Resistance (
)
TJ = 25°C
TJ = 125°C
ID = 35A
25 50 75 100 125 150 175
Starting TJ, Junction Temperature (°C)
0
200
400
600
800
1000
EAS, Single Pulse Avalanche Energy (mJ)
I D
TOP 8.3A
13A
BOTTOM 35A
-75 -50 -25 025 50 75 100 125 150 175
TJ , Temperature ( °C )
1.0
2.0
3.0
4.0
5.0
VGS(th) Gate threshold Voltage (V)
ID = 250µA
25 50 75 100 125 150 175
Case Temperature (°C)
0
20
40
60
80
100
120
140
160
180
Repetitive Peak Current (A)
ton= 1µs
Duty cycle = 0.25
Half Sine Wave
Square Pulse
1E-006 1E-005 0.0001 0.001 0.01 0.1
t1 , Rectangular Pulse Duration (sec)
0.001
0.01
0.1
1
Thermal Response ( Z
thJC )
0.20
0.10
D = 0.50
0.02
0.01
0.05
SINGLE PULSE
( THERMAL RESPONSE )
Notes:
1. Duty Factor D = t1/t2
2. Peak Tj = P dm x Zthjc + Tc
Ri (°C/W)
τι (sec)
0.069565 0.000074
0.172464 0.001546
0.178261 0.019117
τ
J
τ
J
τ
1
τ
1
τ
2
τ
2
τ
3
τ
3
R
1
R
1
R
2
R
2
R
3
R
3
τ
τ
C
Ci= τi/Ri
Ci= τi/Ri
International 19R Rectifier (-) vw (“E :{é‘gi T T (a IAS i Fig 19b. Unclamped Inducnve mg“ mg Fig 20a. Gate Charge Test ercuik Fig 20b. Gate Charge Wa
IRFP4332PbF
6www.irf.com
Fig 19b. Unclamped Inductive Waveforms
Fig 19a. Unclamped Inductive Test Circuit
tp
V
(BR)DSS
I
AS
R
G
I
AS
0.01
t
p
D.U.T
L
VDS
+
-V
DD
DRIVER
A
15V
20V
VGS
Fig 20a. Gate Charge Test Circuit Fig 20b. Gate Charge Waveform
Vds
Vgs
Id
Vgs(th)
Qgs1 Qgs2 Qgd Qgodr
D.U.T. V
DS
I
D
I
G
3mA
V
GS
.3µF
50K
.2µF
12V
Current Regulator
Same Type as D.U.T.
Current Sampling Resistors
+
-
Fig 18. Diode Reverse Recovery Test Circuit for HEXFET® Power MOSFETs
Circuit Layout Considerations
Low Stray Inductance
Ground Plane
Low Leakage Inductance
Current Transformer
P.W. Period
di/dt
Diode Recovery
dv/dt
Ripple 5%
Body Diode Forward Drop
Re-Applied
Voltage
Reverse
Recovery
Current
Body Diode Forward
Current
V
GS
=10V
V
DD
I
SD
Driver Gate Drive
D.U.T. I
SD
Waveform
D.U.T. V
DS
Waveform
Inductor Curent
D = P. W .
Period
*** VGS = 5V for Logic Level Devices
***
+
-
+
+
+
-
-
-
RGVDD
dv/dt controlled by RG
Driver same type as D.U.T.
ISD controlled by Duty Factor "D"
D.U.T. - Device Under Test
D.U.T
**
*
* Use P-Channel Driver for P-Channel Measurements
** Reverse Polarity for P-Channel
Internationd 19R Rectifier ”W+E QB / \ \U
IRFP4332PbF
www.irf.com 7
Fig 21a. tst and EPULSE Test Circuit Fig 21b. tst Test Waveforms
Fig 21c. EPULSE Test Waveforms
PULSE A
PULSE B
t
ST
DRIVER
DUT
L
C
VCC
RG
RG
B
A
Ipulse
DA 2xn2* m r m w mm m, J m flA \“F-vu-if T J3 jut a 3 Pwm4 \m/ SEW TO-247Ac package is no AU AZ ,, mm International 193 Rectifier mumsmen mo vmtimcwc As m ASMIZ wow as. Wmsms m sum w \NCHES comma or my mum umwun p k L m) Nm wquL Mm: LAW Wu um mu NLH 0(ch an: [am] pm an: mEsE mums m mama) n m mmwcm Exwmzs n‘ ma mm awv mm m cmwun nmm mu wiwow m a n ma W91 uNcumRuum w L: 40 V0 W A MAX‘MAM mu mun: V; 15’Y0 m w or w my W A mwa mm was»: or «.4 M04 a mmm [mm m m: mm mm: wmaws swam WCNLS mums w w w m mm A Has m 465 an M m <02 m="" 259="" n="" nag="" nag="" van="" 249="" b="" 03;="" my:="" 099="" u»="" m="" w="" as;="" 09;="" us="" m="" 5sz="" [:2="" has="" 394="" ‘55="" m="" n:="" i155="" i192="" ‘55="" 1="" ;.="" wu="" m="" m:="" us="" 1="" 59="" an="" .5="" m2="" u;="" 2="" 59="" 138="" ‘7="" m="" k="" m5="" ass="" on="" as;="" 2,="" w="" u="" m5="" ass="" on="" w="" a,="" sum="" 3="" 775="" m5="" m="" 1m="" .="" or="" w="" m="" 5v.="" ,="" ma="" ,="" 2="" 117="" an="" as;="" 35‘="" us="" an:="" 525="" v52!="" «m="" .="" mars="" cam="" u="" m="" ,="" w="" ,="" ‘7="" w:="" [1="" ha="" m="" 432="" w="" 1="" ,="" bmw="" a="" us="" use="" 545="" as:="" 1,="" mw="" ~="" cw="" “5="" .7="" mam="" 1="" ass="" m="" uzu="" mm="" h="" u.="" m="" m="" .29="" .p="" ne="" w="" 355="" 355="" m="" m="" ,="" m="" ,="" 739="" a="" m="" 22.="" 53‘="" m="" ‘7="" mix/om="" s="" m="" 955="" w="" e?="" 27="" among="" mum:="" note:="" for="" the="" most="" cumm="" drawing="" please="" refer="" to="" m="" website="" at:="" 8="">
IRFP4332PbF
8www.irf.com
TO-247AC package is not recommended for Surface Mount Application.
TO-247AC Package Outline Dimensions are shown in millimeters (inches)
Note: For the most current drawing please refer to IR website at: http://www.irf.com/package/
Internationoi 19R Reciifier EXAMPLE ii—iisisANinEPan WiTH ASSEMBLY Q , PART NUMBER LOT CODE 5557 iNTERNATiONAL / ASSEMELED ONWWSaZoOi RECTIFIER _ iRFPF’w’ iNTHEASSEMELVLiNE‘i—i‘ LOGO ‘5?“ 23* u ,4 - DATECODE i i ASSEMBLY «/ VEARi = 200i NM Tm‘gjjmfld‘jfigsm LOTCODE WEEKSS LiNEH .umsanes iC mspmi 1 2 3 I tip I | I I ‘ Notes: (D RepeIiIive rating, pulse width limited by max, iunclion Iempeiaiure. (2) Starting TJ : 25%; L : 0.35m, Rs: 259, IAS : 35A, (3) Pulse width s 400us: duty cycle s 2% (D R3 is measured aI T J oI approximately 90°C. ® Half sine wave with duly cycle : o 25, ton:lusec. © Appiicable Ia Sustain and Energy Recovery applications Data and specifications subject to change without notice. This product has been designed and qualified for the industrial market. Qualification Standards can be found on iFi's Web site. International I 2R Rectifier IR WORLD HEADQUARTERS: 233 Kansas SL, El Segundo, California 90245, USA Tei: (310) 252-7105 TAC Fax: (310) 252-7903 Visit us at www.irf.com for sales contact information. 12/2009 www.in‘.com 9
IRFP4332PbF
www.irf.com 9
Data and specifications subject to change without notice.
This product has been designed and qualified for the Industrial market.
Qualification Standards can be found on IR’s Web site.
IR WORLD HEADQUARTERS: 233 Kansas St., El Segundo, California 90245, USA Tel: (310) 252-7105
TAC Fax: (310) 252-7903
Visit us at www.irf.com for sales contact information. 12/2009
Notes:
Repetitive rating; pulse width limited by max. junction temperature.
Starting TJ = 25°C, L = 0.35mH, RG = 25, IAS = 35A.
Pulse width 400µs; duty cycle 2%.
Rθ is measured at TJ of approximately 90°C.
Half sine wave with duty cycle = 0.25, ton=1µsec.
Applicable to Sustain and Energy Recovery applications.
TO-247AC Part Marking Information
TO-247AC Lead Option- 203
Lead Assignments
1- Gate
2- Drain
3- Source
All dimensions in millimeters (inches)