Product Page 3D Model PCB Faalgnnl
CUI DEVICES
)
(
5w Reflaw smaer Profile (Pb Free)
date 01/07/2020
page 1 of 4
MODEL: CT-1205C-SMT-TR │ DESCRIPTION: MAGNETIC BUZZER INDICATOR
cuidevices.com
FEATURES
• high sound pressure level
• washable
• internally driven
SPECIFICATIONS
parameter conditions/description min typ max units
rated voltage 5.0 Vdc
operating voltage 4.0 7.0 Vdc
current consumption 30 mA
rated frequency 2,100 2,400 2,700 Hz
sound pressure level at 10 cm (A-weight free air), rated voltage 90 94 dBA
dimensions 12.8 x 12.8 x 10.0 mm
weight 2.0 g
material PPS (S-206)
terminal SMT type (Sn plating)
operating temperature -30 70 °C
storage temperature -40 85 °C
RoHS yes
Notes: 1.Allspecificationsmeasuredat5~35°C,humidityat45~85%,under86~106kPapressure,unlessotherwisenoted.
SOLDERABILITY
parameter conditions/description min typ max units
reel storage atrelativehumidity<40% 25 °C
reflowsoldering2seerecommendedreflowsolderingprofile 260 °C
drying conditions3bakeat40°Cfor24hours
Note: 2.Itisrecommendedtoreflowsolderwithin48hoursfromopeningvacuumpackagingatatemperature<30°C&relativehumidity<60%.
3.Whenoutofpackagingformorethan48hours.
Peak Temp 260°C
255°C
217°C
200°C
150°C
60~180 sec60~150 sec
20~40 sec
Temperature (°C)
Time (sec)
SMT Reflow Solder Profile (Pb Free)
Additional Resources: Product Page | 3D Model | PCB Footprint