1393483 Drawing Datasheet by TE Connectivity AMP Connectors

Lu P5 Vxfi 5 \ 5,:er * cu ‘EV ‘EVISE, ‘EV ‘EVISEE ‘EV ELiZ‘wlérC‘C“ LOSITICL ,EVSIGW 9 I CQJLLTS 44E STKJ/‘EQ AW; Fit"\'EL3 7 LGE: 1‘1 ‘,L15$TEP P; / ’LLTIWO FETJILS TLCT ,EP: 1L3 I\:7E7TF LLL Vé’Tf; ML'VE) WITH TE LC‘LN u ETE CLE CLE CLE CLE VLE : \JTfi )1 mu V m
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/11)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
OBSOLETE
BREDRAWN PER ECO-12-008266
27AUG2012
CJV CWR
CREVISED PER ECO-13-007439
09JUL2013
CJV CWR
DREVISED PER ECO-15-007873
14JUL2015
AP SB
CUSTOMER DRAWING
2-1393483-3
RAGHAVENDRA 13MAR2012
CARL ROHDE 13MAR2012
CARL ROHDE 13MAR2012
4:1 1 1 D
-
-
-
--
mm
-
-
-
-
-
1$
GP 00
D-SUB SOLDERING LUGS,
MALE CONNECTOR WITH
GROUNDING FINGERS
-
2011
2011
00779
-
0.2
-0
H 0
-0.51
K 0.5
-0
G 0
-0.3
L MIN
D 0.25
-0
A 0
-0.76
FE 0
-0.76
B 0.25
-0
C
1 MAX
9.7 MAX
1.37 MAX
J 0
-0.51
1.02#0.04
ALL CONTACTS
5.59 MAX
R 2.59 0.1
-0
3.8
10$
2.84
Nx3.8=M
1.78 MAX
M3
4-40 UNC
3.8 MAX
3.0 DIAMETER HOLE 67.31 52.68 61.10 +0.14/-0.11 10.95 15.75 2.76 5.99 55.58 13.82 10.57 10.45 41.80 11 50 V42254-A1115-C250 1-1393740-0
3.0 DIAMETER HOLE 69.70 55.30 63.50#0.13 8.23 12.93 2.76 5.99 57.96 10.97 10.57 7.65 41.80 11 37 V42254-A1115-C237 5-1393483-0
3.0 DIAMETER HOLE 53.42 38.84 47.04#0.13 8.23 12.93 2.76 5.99 41.53 10.97 10.57 7.65 26.60 7 25 V42254-A1115-C225 4-1393483-9
3.0 DIAMETER HOLE 39.52 25.12 33.30 +0.15/-0.1 8.23 12.93 2.74 6.12 27.26 10.97 10.46 7.69 15.20 4 15 V42254-A1115-C215 4-1393483-8
3.0 DIAMETER HOLE 31.19 16.79 25.00 +0.12/-0.13 8.23 12.93 2.74 6.12 19.53 10.97 10.46 7.72 7.60 2 9 V42254-A1115-C209 4-1393483-7
M3 SELF-LOCKING NUTS 31.19 16.79 25.00 +0.12/-0.13 8.23 12.93 2.74 6.12 19.53 10.97 10.46 7.72 7.60 2 9 V42254-A1114-C209 2-1393483-9
4-40 SELF-LOCKING NUTS 31.19 16.79 25.00 +0.12/-0.13 8.23 12.93 2.74 6.12 19.53 10.97 10.46 7.72 7.60 2 9 V42254-A1112-C209 2-1393483-3
4-40 SELF-LOCKING NUTS 39.52 25.12 33.30 +0.15/-0.1 8.23 12.93 2.74 6.12 27.26 10.97 10.46 7.69 15.20 4 15 V42254-A1112-C215 1-1392010-6
FLANGE
OPTION A B C D E F G H J K L M N NO OF
POSITIONS
SIEMENS
PART NUMBER
TE CONNECTIVITY
PART NUMBER
OBSOLETE
FLANGES WITH HOLES
FLANGES WITH M3 OR 4-40
SELF-LOCKING NUTS
TORQUE RETENTION 80NCM
1. 9 POSITION VERSION SHOWN.
2. CONTACTS ARE STAMPED AND FORMED.
3. PACKAGED IN BLISTER PACKS.
4. PLATING DETAILS: ALL MEET PERFORMANCE LEVEL 2 PER DIN 41652 P.2 AND P.4.
UNDERPLATE: NICKEL OVER ENTIRE CONTACT
CONTACT MATING SURFACE: GOLD
SOLDER CUP END: MATTE TIN
SHELL PLATING: BRIGHT TIN OVER NICKEL
5. 50 CONTACT VERSION HAS 3 ROWS.
6. M3 LOCKING INSERTS COLORED BLACK, 4-40 INSERTS COLORED BLUE.
ALL PARTS MARKED WITH TE LOGO.
7
DIMENSIONING AND TOLERANCING
PER ASME Y14.5M-2009
7