SS-6466-NF Datasheet by Stewart Connector

DATE REV ECN APP'D. BY 9/3/I5 A6 IOIDS SMN Has A7 Iosez TRM £550 [13.46] MAX 33 I E IE as : op, m LL 52 3-3 L STEWART £- 8 LEW? “ m‘ I I E. E E x S '7? 3 CD ([3 » I050 [L27] TYP NOTES: : TUL NONEACCUM I. CONNECTOR MATERIALS; 3 .—,025 [0.64] 7 HOUSING: THERMOPLASTIC UL94 v—0 3 _ CONTACTS/SHIELD: COPPER ALLOY —.IOD [2.54] TYP 3 SHIELD PLATINO: NICKEL OR TIN + .43. + TOL NONiACCUM 9 3 CONTACT PLATINC: SELECTIVE GOLD IN CONTACT AREA “-035 [0-39] (6) N I. 3 SEE CHART FOR PART NUMBER + + + $ — T 2. FOR PRODUCT SPECIFICATIONS SEE PRDzz—OI. — 3‘ DIMENSIONS AND TOLERANCES COMPLW WITH TIA—Toss STANDARD, AAA I I I28 [3.25] 30 MICRO—INCHES [0,76um] $5764657NF °125[m](2) ‘ ‘ CONTACT PLATING IN MATING AREA PART NUMBER IIIIB Susquehanna Trail SOUIII § @W@][f GIen Rock. PA I7327i9I99 (717) 2357759 WINNING} a {400 [ms] THIRD ANGLE PROJECTION PICEI RECOMMENDED HOLE LAYOUT SEEN FROM COMPONENT SIDE TOLERANCE £003 [0.08] UNLESS OTHERWISE SPECIFIED G DONOTSCALEDRAWING "“5 SIX CONTACT, SIX POSITION JACK IMO: //www.stewOrTCOnneCtOTCOm DRAWING IS SUBJECT TO CHANGE WITHOUT NOTICE NON-FLANGED RoHS DIMENSIONS: INCHES [METRIC] THIS DRAWINC AND THE SNEICT MATTER SHOWN THEREON W W KRL DATE1 /24/06 UNLESS ”£ng 5mm ARE CONFIDENHAL AND THE PROPRIETARY PROPERTv 0F “HERMES ARE 2 005 n a STEWART CONNECTOR AND SHALL NOT BE REPRODUCED. Am 3“ WE ANGLES ARE} VI * I COPIED. DR USED IN ANY MANNER WITHOUT PRIOR WRITTEN .IM 1*25416 CONSENT 0F STEWART CONNECTOR. ONE OR MORE US PATENTS M Ma sz sum Mn. MAY APPLv To THIS PRODUCT FOR DETAILS, PLEASE » I OF I WSIT: HTTP: //BELFUSE.CW/STEWART/STEWARTJATENTS/ CT540023 A7 ADIOCAD 2 I