PPT Series Datasheet

(@ERTECH” High Temperature Masking Tapes are made of 1 mil thick polyimide film with 1.5 mil thick silicone adhesive. These tapes are reliable and durable with a unique combination of electrical, themial, chemical, and mechanical properties that withstand extreme temperatures, vibration, and other demanding Y APPLICATIONS: 3D Printing, Aerospace O T Color Amber Adhesion Type Silicone Film Thickness 1 Mil Adhesive Thickness 1.5 Mil Total Thickness 2.5 Mil Tensile Strength 30 lbs./inch Elongation 55 % Operating Temperature .73°c (-100°F) . 260°C (446°F) Dielectric Strength 6,500 Volts Resistance to acids, oils, solvents Excellent Length 36 Yards Ber/Mb mam rm warmmv, repmmm/mn, or guaranlee regarding my warm/mu mnmmz’d harem or [he mummy of m thrv prod
Technical Datasheet
Bertech makes no warranty, representation, or guarantee regarding the information contained herein or the suitability of its this product
for any particular purpose, nor does Bertech assume any liability whatsoever arising out of the application or use of this product. It is
ultimately the responsibility of the customer to determine a product’s suitability for a particular application.
1 Mil High Temperature Masking Tape
RoHS & REACH Compliant
PPT Series
High Temperature Masking Tapes are made of 1 mil thick polyimide film with 1.5 mil thick silicone
adhesive. These tapes are reliable and durable with a unique combination of electrical, thermal,
chemical, and mechanical properties that withstand extreme temperatures, vibration, and other
demanding environments. High Temperature Masking Tapes are packaged on a 3" core and are 36
yards long.
APPLICATIONS: 3D Printing, Aerospace Assembly, Auto Manufacturing, Electronic Assembly, Fiber
Optics Manufacturing, and Solar Panels.
TYPICAL PHYSICAL PROPERTIES (1)
Color
Amber
Adhesion Type
Silicone
Film Thickness
1 Mil
Adhesive Thickness
1.5 Mil
Total Thickness
2.5 Mil
Tensile Strength
30 lbs./inch
Elongation
55 %
Operating Temperature
-73°C (-100°F) - 260°C (446°F)
Dielectric Strength
6,500 Volts
Resistance to acids, oils, solvents
Excellent
Length
36 Yards
(1) Specifications are subject to change at any time. If you have any questions, please contact us for the latest update.