ECG.1B.303.CLL Datasheet

Catalog
ECG.1B.303.CLL
www.lemo.com
TECHNICAL DETAILS
Shell Style/Model
Keying
Housing Material
Weight
Performance
SUMMARY
EC*: Fixed receptacle with two nuts (back panel mounting)
1 key (alpha=0, plug: male contacts, receptacle: female contacts)
Brass (chrome plated [SAE AMS 2460]) shell and collet nut, nickel plated [SAE AMS QQ N 290]
brass latch sleeve and mid pieces
10.57 g
Configuration
# Wires
Mechanics
1B.303 : 3 Low Voltage
Series
Insulator
Termination type
L: PEEK (UL 94 / V-0/1.5)
IP rating
Rated Current
Cable Ø
12 Amps
1B
Specifications
Female solder
Contact Type: Solder
Contact Dia.: 1.3 mm (0.051in)
Bucket Dia.: 1 mm (0.039in)
Max. Solid Conductor: 0.5 mm^2 (AWG 20)
Max. Stranded Conductor: 0.5 mm^2 (AWG 20)
R (max): 3.6 mOhm
Vtest (contact-shell): 1550 V (AC), 2200 V (DC)
Vtest (contact-contact): 1300 V (AC), 1840 V (DC)
50
0.00 - 0.00 mm
Download
Request a quote
Eplan
Catalog
Image is for illustrative purpose only
Status active
AWG wire size 28.00 - 20.00
Matching parts FGG.1B.303.CLAD62
Low voltage 3
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
1/3
Lmaxi N SS 2 d r g c: m a » I E S1Emaxi DCH.91‘161‘PA
DRAWINGS
A B E L M N S1 S3 e
mm. 16 15.8 6 23 3.5 21.1 10.5 14 M12x1.0
in. 0,63 0,62 0,24 0,91 0,14 0,83 0,41 0,55
Dimensions
RECOMMENDED BY LEMO
DCH.91.161.PA
Tools
Spanner 2:
Others
Endurance (Shell): 5000
Temp (min / max): -55°C / +250°C
Humidity (max): <=95% [at 60 deg C /140 F]
Vibration: 15 g [10 Hz - 2000 Hz]
Shock Resistance: 100 g [ 6 ms]
Climatical Category: 50/175/21
Shielding (min): 75 dB (10 MHz)
Shielding (min): 40 dB (1 GHz)
Salt Spray Corrosion: >1000 hr
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
2/3
Cables
Grey
GREY
Grey
Black
Black
Grey
Grey
Grey
Grey
Grey
Black
Grey
Black
Black
Black
Black
Grey
PVC
PVC
PVC
PVC
PVC
PVC
PVC
PVC
PVC
PVC
PVC
PVC
PVC
PVC
PVC
CMN.03.B12.113PLZ
CMN.03.T20.049PGZE
CMN.03.T20.049PNZE
CMN.03.T28.031PGCE
CMN.03.T28.031PGZE
CMN.03.T28.031PNCE
CMN.03.T28.031PNZE
130240
130250
230500
230750
30110
30141
30260
3041
3050
3081
3220
3280
60080
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
3/3