EH?
LT
Power Through the Isolation Barrier 5 January 2020
Although the transformer driver carries a number of
advantages, it is also important to take into account the
trade-offs. Unlike the flyback and Fly-Buck converters, the
transformer driver cannot support a wide input voltage
range, and instead requires a tightly regulated input voltage.
Meeting the output-voltage regulation requirements for
feedback can be challenging due to the absence of a closed
loop and may require a low-dropout post-regulator (LDO).
Power modules
Power modules have existed for decades. These solutions
are widely available and offer significant integration
compared to discrete implementations. Power modules exist
in many varieties, with input voltage, output voltage, output
power, number of outputs, isolation rating and regulation
options.
Figure 5 shows the block diagram of the inner workings
of one power module. The topology includes a transformer
driver similar to the discrete version. Some devices may
integrate an output LDO for regulation.
Figure 5. A power module.
With many options available, you can use a power module
in most isolated bias converter applications. They greatly
simplify the design process because you do not need to
specify, design or choose a transformer; you only need to
include an input and output decoupling capacitor to start the
design. Other options like synchronization, output voltage
selection, enable and error signaling are available as well.
You will lose some flexibility with modules, specifically to
configure the number of outputs and transformer turns
ratios. The selection of modules rated for a 125°C ambient
temperature range is less than for the 55°C and 85°C
options. Similarly, the number of modules available with
fully reinforced insulation ratings is less than those modules
available with functional or basic isolation.
A next-generation bias solution
Innovations in transformer design and higher frequency
topologies have enabled IC designers to integrate a
transformer and silicon into one IC. For the end user you
get a small, lightweight isolated DC/DC bias power supply
without having to design a transformer or compromise on
system performance.
Figure 6 shows the block diagram of the Texas Instruments
UCC12050. Though it looks similar to a power module
with integrated power stage and rectifier, a closer look
at the UCC12050 operation shows that the switching
frequency is much higher compared to power modules.
This allows significant height and weight reduction versus
lower switching frequency alternatives. The internal topology
control scheme runs closed-loop without an LDO or external
feedback components.
Figure 6. UCC12050 isolated DC/DC bias power supply.
The UCC12050 brings many benefits to the wide variety of
isolated DC/DC bias supply applications. It is designed
with an EMI-optimized transformer with only 3.5 pF of
primary-to-secondary capacitance and a quiet control
scheme. On its own the solution can pass CISPR32 Class
B on a two-layer PCB without ferrite beads or LDOs. The
device is robust, rated for reinforced isolation of 5 kVrms
and 1.2 kVrms working voltage and will operate at 125°C
ambient temperature. The family of devices also includes
UCC12040, which is rated for basic isolation of 3 kVrms
and 800 Vrms working voltage.
UCC12050 is targeted for 5-V input, 3.3-V to 5.4-V output
applications requiring 500 mW. Applications requiring higher
input or output voltages will need to provide pre-or-post
conversion. Also, for designs requiring power above the
UCC12050’s derating curve, alternative topologies should
be explored.
Power
Stage
VOUTVIN
Power Module
VOUTVIN
UCC12050
Rectifier
Control
Power
Stage