2JCIE-EV Datasheet

sensors ‘4 OQi' Qwiic sensors. I
1
New Product
Sensor Evaluation Board
2JCIE-EV
Sensor evaluation board that
supports open platform
Easily implement development of a new IoT system
that senses a wide variety of environmental information
Features
*1. Raspberry Pi is a registered trademark of the Raspberry Pi Foundation.
*2. Arduino is a registered trademark of Arduino LLC and Arduino SRL.
*3. Feather is a registered trademark of Adafruit Industries LLC.
*4. For details, see External Expansion Sensor on page 3.
RoHS compliant
Refer to Safety Precautions on Page 9.
+
+
Temperature, humidity, light,
barometric pressure, noise, acceleration Can be connected to a variety of sensors
(Raspberry Pi)
Raspberry Pi *1, Arduino *2, Feather *3
Easily develop sensing IoT applications and PoC
• Evaluation board with six types of sensing functions.
• The product can be connected to a Raspberry Pi *1, Arduino *2, or Feather *3 baseboard, and enables easy sensor
evaluation.
• The product can be connected to OMRON sensors (MEMS thermal sensor, MEMS flow sensor, Light convergent
reflective sensor, air quality sensor, etc.) and Qwiic sensors.
Can be connected to OMRON
sensors *4
Includes a connector that supports
Qwiic sensors.
Six types of
sensing functions
OMRON sensor evaluation board
Supports three platforms
Platform
Sample source code for acquiring sensor data is available on GitHub
I
2JCIE-EV
2
Ordering Information
Unit
Supported Accessories (Sold Separately)
*1. Raspberry Pi is a registered trademark of the Raspberry Pi Foundation.
*2. Arduino is a registered trademark of Arduino LLC and Arduino SRL.
*3. Feather is a registered trademark of Adafruit Industries LLC.
*4. Boards for supported platforms are not included.
*5. Do not use a model other than those listed in each table of platform supporting models.
Note: The temperature sensor on the sensor evaluation board may output a high value due to heat generated by the platform. If you need to
eliminate this effect, either separate the sensor from the unit by connecting a cable or otherwise, or use an external temperate/humidity
sensor that supports SparkFun Qwiic.
Ratings and Specifications
Specifications
Type Appearance Model Supported platform *4
Table of Models
RP type 2JCIE-EV01-RP1 Raspberry Pi *1 3 A/1 B+/2 B/3 B/3 B+/Zero/Zero W *5
AR type 2JCIE-EV01-AR1 Arduino *2 MKR Vidor 4000/MKR WiFi 1010/MKR ZERO *5
FT type 2JCIE-EV01-FT1 Feather *3 HUZZAH32 *5
Type Model
Cable harness
2JCIE-HARNESS-01
2JCIE-HARNESS-02
2JCIE-HARNESS-03
2JCIE-HARNESS-04
2JCIE-HARNESS-05
Model
Item 2JCIE-EV01-RP1 2JCIE-EV01-AR1 2JCIE-EV01-FT1
Protocol Pi HAT Shield for MKR form factor FeatherWing
Dimensions (mm) Approx. 65 x 30 Approx. 61.5 x 25 Approx. 50.8 x 23.9
Sparkfun Qwiic (3.3 V I2C) CN4 CN4 CN4
5V I2C for expansion CN5 CN5 CN5
TH1 TH1 TH1
5V UART for expansion CN6 CN6 CN6
5V DIO for expansion --- CN7, CN8 TH2
Sensing data that can be acquired Temperature, humidity, light, barometric pressure, noise, 3-axis acceleration
Absolute maximum rating: Power voltage (5 V) -0.2 to 5.5 V
Absolute maximum rating: Power voltage (3.3 V) -0.2 to 3.6 V
Absolute maximum rating: Input/output terminal voltage (5 V) -0.2 to 5.2 V
Absolute maximum rating: Input/output terminal voltage (3.3 V) -0.2 to 3.5 V
Absolute maximum rating: Power current 700 mA
Ambient storage temperature -10 to 60°C (no condensation or icing)
Ambient storage humidity 30 to 85% (no condensation or icing)
Recommended operating range: Power voltage (5 V) 4.75 to 5.25 V
Recommended operating range: Power voltage (3.3 V) 3.14 to 3.47 V
I
2JCIE-EV
3
Equipped Sensor
*For details, see the terminal layouts on pages 4 to 6.
Note: When using the sensor evaluation board, the accuracy indicated on the data sheet of each sensor manufacturer is not guaranteed.
External Expansion Sensor *1
Note: When an external expansion sensor is connected to the sensor evaluation board, the current supply ability of the platform board may be
exceeded. Consider suppling power using an external power supply. Check current supply ability in the data sheet and other literature of
each platform board. When using an external power supply, check the Jumper Function information and use jumper switching.
*1. We have checked the operation of typical models of each sensor.
*2. For details, see the terminal layouts on pages 4 to 6.
Software
Access the sample source code that supports each platform from the following URL.
(https://www.components.omron.com/sensor/evaluation-board/2jcie)
Note: 1. The sample source code is for evaluation. OMRON does not guarantee its operation.
2. We bear no responsibility to correct mistakes or bugs in the sample source code for the purpose of changes or any other reason.
3. We cannot accept any inquiries regarding the sample source code.
Part number *Sensor Model Manufacturer Interface
U1 Temperature/humidity sensor SHT30-DIS-B Sensirion I2C
U2 Ambient light sensor OPT3001DNP Texas Instruments I2C
U3 MEMS digital barometric pressure sensor 2SMPB-02E OMRON I2C
U5 MEMS digital motion sensor LIS2DW12 STMicroelectronics SPI
U6 MEMS microphone SPH0645LM4H-B Knowles I2S
Product Manufacturer Model Supported connector *2Supported accessories
(sold separately)
RP type AR Type FT type
MEMS Thermal sensor
OMRON
D6T-44L-06/-H
CN5 2JCIE-HARNESS-01
D6T-8L-09/-H
D6T-1A-01
D6T-1A-02
D6T-32L-01A
MEMS flow sensor
D6F-PH0025AD1
CN4 2JCIE-HARNESS-02D6F-PH0505AD3
D6F-PH5050AD3
D6F-10A7D-000-0
CN4 2JCIE-HARNESS-03
D6F-20A7D-000-0
D6F-50A7D-000-0
D6F-70AB7D-000-0
Light convergent reflective sensor B5W-LB2101-1 --- CN8 TH2 2JCIE-HARNESS-04
Air quality sensor B5W-LD00101-1/-2 CN7 TH2 2JCIE-HARNESS-05
fl .9 uuoauu ouuoou '99' anegaoegaoegonegooeg er) CN EN EN / / / O aooaaooooaooooannoo» O uoooooaooooooooaoaoa O oooooooooooooopooooo oooacocooooooooooooo E ’ J E. C. an ‘. , o gum-“.3 ELL - cocoon -\ 0 one o u.°u..°..°.....mzu\o o oooaoool:ocooooooogooo o \ \ \ \ \ \ OI'nROh
2JCIE-EV
4
Dimensions (Unit: mm)
Connection
(30)
Four, 2.8 dia.
23
(65)
58
(5.9)
1.6
2JCIE-EV01-RP1
2
1
40
39
7
1
1
2
3
4
1
2
3
1
2
3
4
5
6
V
G
CN4
CN5
CN6 TH1
CN9
TH4
Front Back
U3 U5 U6
U2
U1
Terminal Arrangement
2JCIE-EV01-RP1
CN9
1 3.3 VDC *12 5 VDC *2
3SDA *14NC
5SCL *16NC
7NC 8RXD *2
9NC 10 TXD *2
11 DIGITAL4 *112 BCLK *1
13 RDY *214 NC
15 NC 16 DIGITAL1 *1
17 NC 18 DIGITAL2 *1
19 MOSI *120 GND
21 MISO *122 DIGITAL3 *1
23 SCLK *124 CS *1
25 NC 26 NC
27 NC 28 NC
29 EN *230 NC
31 LED_SW_R *232 LED_SW_G *2
33 LED_SW_B *234 NC
35 WS *136 INT *1
37 INT_LIS2DW12 *138 MIC_OUT *1
39 GND 40 NC
CN4
BM04B-SRSS-TB (JST)
1SCL
2SDA
3 3.3 VDC
4GND
CN5
BM04B-GHS-TB (JST)
1GND
25 VDC
3 SDA_5V
4 SCL_5V
CN6
BM06B-SRSS-TB (JST)
15 VDC
2RXD
3TXD
4GND
5 3.3 VDC
6NC
TH1
15 VDC
2GND
3 SCL_5V
4SDA_5V
5RDY
6NC
7GND
TH4
19 5 VDC (Ext.)
07 GND
*1. 3.3 V terminal *2. 5.0 V terminal
Temperature/humidity sensor
Light sensor
Barometric pressure sensor
Acceleration sensor
Microphone
RGB LED
SPI
UART
DIGITAL OUT
or PWM
CN5: Connector
CN4: Connector
CN6: Connector
TH1: Through-hole
CN9
5V
I2S
DIGITAL IN Level conversion 5V
2JCIE-EV01-RP1
I2C
I2C level conversion
Block Diagram
2JCIE-EV01-RP1
—‘1 9999999999999 :3 'Uflfl QB 00000000000000000000 EB Fifi 9N 9 u T o m jgeoooooooeooooé’! O \oooooooooooooa o E“ W " ma w a mafia”. ... L A E ‘ ' ‘m‘ o 999999999999999999wg ,r x \ \ ,, ,r \ \ . ‘0, ‘ , . 2999999994999 a {milk (3 5v 5v omRon
2JCIE-EV
5
Dimensions (Unit: mm)
Connection
(6.6)
1.6
(25) 20.5
57
(61.5)
Four, 2.3 dia.
2JCIE-EV01-AR1
1
2
3
4
1
2
3
4
1
2
3
4
1
2
3
4
5
1
2
3
4
5
6
7
1
14
1
4
1
V
B
14
1
G
TH3
CN10
CN11 TH1 TH5
CN5
CN8 CN7
CN6 CN4
U3 U5 U6
U2
U1
Front Back
Terminal Arrangement
2JCIE-EV01-AR1
CN4
BM04B-SRSS-TB (JST)
1SCL
2SDA
3 3.3 VDC
4GND
CN5
BM04B-GHS-TB (JST)
1GND
25 VDC
3 SDA_5V
4 SCL_5V
CN6
BM06B-SRSS-TB (JST)
15 VDC
2 RXD-B5W_OUT
3 TXD-B5W_OUT
4GND
5 3.3 VDC
6NC
CN10
1NC
2DAC *2
3PMS_IN *2
4 B5WLA01_OUT *2
5EN *2
6 B5WLA01_IN *2
7PMS_OUT *2
8MIC_OUT *1
9CS *1
10 INT *1
11 BCLK *1
12 WS *1
13 LED_SW_R *2
14 LED_SW_G *2
CN11
15 VDC *2
2 VBAT *1
3 3.3 VDC *1
4GND
5NC
6 RXD-B5W_OUT *2
7 TXD-B5W_OUT *2
8SCL *1
9SDA *1
10 MISO *1
11 SCLK *1
12 MOSI *1
13 NC
14 LED_SW_B *2
CN7
BM05B-SRSS-TB (JST)
15 VDC
2 TXD-B5W_OUT
3GND
4DAC
5 RXD-B5W_OUT
TH1
15 VDC
2GND
3 SCL_5V
4 SDA_5V
5 RXD-B5W_OUT
6NC
7GND
CN8
B4B-ZR-SM4-TF (JST)
1 B5WLA01_IN
2GND
3 B5WLA01_OUT
45 VDC
TH3
15 VDC
2PMS_IN
3PMS_OUT
4GND
TH5
19 5 VDC (Ext.)
07 GND
B VBAT
*1. 3.3 V terminal *2. 5.0 V terminal
5V
2JCIE-EV01-AR1
I2C
Temperature/humidity sensor
Light sensor
Barometric pressure sensor
Acceleration sensor
Microphone
RGB LED
Level conversion
SPI
UART
DIGITAL IN
ANALOG IN
DIGITAL I/O
DAC
DIGITAL OUT
or PWM
DIGITAL OUT
CN5: Connector
CN4: Connector
CN6: Connector
CN7: Connector
TH1: Through-hole
TH3: Through-hole
CN8: Connector
CN10
CN11
5V
I2S
Level conversion 5V
DIGITAL I/O
I2C level conversion
Block Diagram
2JCIE-EV01-AR1
1* fl 999 999999999999 .8 = Ffl m5 0 999999999999 [999 Q; Oy—flnoooooooo 99999969 9999999999999999 \ 999 9999999999 90/ Egg” f??§= = J h m; El- a“ ‘3 = . 3”" EL 99966399 aeaaemo 0 DUDE O C) 9 0 999909 9999999 \ x \ OI'nROh
2JCIE-EV
6
Dimensions (Unit: mm)
Connection
Four, 2.5 dia.
17.78
(22.86)
(23.86)
45.7
24
(50.8)
(5.9)
1.6
2JCIE-EV01-FT1
Front Back
123456 1234
1234
1
12 G
B
1
16
1
7
1
9
V
TH5 TH1
CN11
CN10 TH2
CN5
CN6 CN4
U3 U5 U6
U2
U1
Terminal Arrangement
2JCIE-EV01-FT1
CN4
BM04B-SRSS-TB (JST)
1SCL
2SDA
3 3.3 VDC
4GND
CN5
BM04B-GHS-TB (JST)
1GND
25 VDC
3 SDA_5V
4 SCL_5V
CN6
BM06B-SRSS-TB (JST)
15 VDC
2 RXD-B5W_OUT
3 TXD-B5W_OUT
4GND
5 3.3 VDC
6NC
CN10
1 VBAT *1
2NC
3 5 VDC *2
4 B5WLA01_IN *2
5 LED_SW_R *2
6 LED_SW_G *2
7PMS_B5WLA01_
OUT *2
8WS *1
9MIC_OUT1 *1
10 BCLK *1
11 SCL *1
12 SDA *1
TH2
15 VDC
2DAC
3 RXD-B5W_OUT
4 TXD-B5W_OUT
5 B5WLA01_IN
6 PMS_B5WLA01_OUT
7PMS_IN
8 PMS_B5WLA01_OUT
9GND
TH1
15 VDC
2GND
3 SCL_5V
4SDA_5V
5 TXD-B5W_OUT
6NC
7GND
CN11
1NC
2 3.3 VDC *1
3NC
4GND
5DAC *2
6 LED_SW_B *2
7INT *1
8NC
9PMS_IN *2
10 CS *1
11 SCLK *1
12 MOSI *1
13 MISO *1
14 TXD-B5W_OUT *2
15 RXD-B5W_OUT *2
16 EN *2
TH5
19 GND
07 5 VDC (Ext.)
BVBAT
*1. 3.3 V terminal *2. 5.0 V terminal
2JCIE-EV01-FT1
I2C
RGB LED
SPI
UART
DIGITAL IN
DAC
DIGITAL OUT
CN10
CN11
5V
I2S
5V
ANALOG IN
DIGITAL I/O
5V
DIGITAL OUT
Temperature/humidity sensor
Light sensor
Barometric pressure sensor
Acceleration sensor
Microphone
Level conversion
Level conversion
I2C level conversion
CN5: Connector
CN4: Connector
CN6: Connector
TH1: Through-hole
TH2: Through-hole
Block Diagram
2JCIE-EV01-FT1
I
2JCIE-EV
7
Dimensions (Unit: mm)
440±10
500±10
Cable harness (option)
2JCIE-HARNESS-01
440±10
500±10
2JCIE-HARNESS-02
440±10
500±10
2JCIE-HARNESS-03
440±10
500±10
2JCIE-HARNESS-04
440±10
500±10
2JCIE-HARNESS-05
I
2JCIE-EV
8
Jumper Function (Power Related)
When using an external power supply, remove the zero-ohm resistance from JP1 and connect the zero-ohm resistance to JP2 ((1) below).
Connect the power of the external power supply to the V terminal in (2) below, and connect GND to G.
(2JCIE-EV01-AR1/FT1 only) When using an external battery, connect the battery to B and GND to G. When using a battery, a 5 V input sensor
cannot be used.
When you switch to JP2, JP1 is disabled and power cannot be supplied from the platform board.
Do not connect JP1 and JP2 at the same time.
How to switch by jumper
Remove the zero-ohm resistance from JP1 by soldering arm and mount the JP2 by soldering. (Do not connect by soldering while connected to
a base board or to an external power source)
Jumper Function (Output Terminal)
When connected, the above function is enabled. When open, the above function is disabled.
JP5 and JP6 are paired and cannot both be enabled.
How to switch by jumper
Cut the JP6 connection location (central part) with cutters, and connect the divided parts of JP5 by soldering.
Note: Give full consideration to safety when cutting the jumper. OMRON cannot bear responsibility for any injury or damage that occurs.
Accessories
Note: To connect this board to the corresponding platform, it must be directly soldered or the pin header or socket must be soldered.
No. Positions Meaning Application Default Status
JP1
Front Zero-ohm resistance
When supplying power from the platform board Connected Enabled
JP2 When power is supplied from an external power supply or battery
(Only the 2JCIE-EV01-AR1/FT1 supports batteries) Open Disabled
No. Positions Meaning Application Default Status
JP5 Back
(2JCIE-EV01-AR1/FT1 only) Switch by board pattern For TH1 expansion Open Disabled
JP6 B5W digital output function Connected Enabled
Type Model
Pin socket for 2JCIE-EV01-RP1 ESQ-120-12-L-D (SAMTEC)
Pin header for 2JCIE-EV01-AR1 TSW-114-07-L-S (SAMTEC)
Pin socket for 2JCIE-EV01-FT1 ESQ-112-12-L-S (SAMTEC)
ESQ-116-12-L-S (SAMTEC)
(1) (2)
2JCIE-EV01-FT1 Layout
I
2JCIE-EV
9
Safety Precautions
Precautions for safe use
Read the following to ensure safe use.
The safety precautions that are provided are extremely important to
safety. Always read and heed the information provided in all safety
precautions.
Explanation of safety symbols
Do not incorporate this product in a product, regardless of the
application.
This product is not a measuring instrument. Do not use for
purposes such as sensor output value measurement and
diagnosis.
When disposing of the product, follow local rules and regulations.
Keep out of the hands of small children when using and storing the
product. If a small part is swallowed, immediately consult a
physician.
If you notice a strange odor or smoke coming from the product, or
other abnormal condition, immediately shut off the power and
consult your dealer.
Do not handle this product with your bare hands. Risk of minor
injury from the packaging box and edge of the board.
Do not connect the indicated terminals or power not listed in this
manual. Check the rating of each terminal, and do not use a current
or voltage that exceeds the rating.
This product is not waterproof. Do not use in an environment where
water, oil, or chemicals may splash on the product. Do not wash
with water or by ultrasound, and do not touch with wet hands.
Do use an air blower. This may damage the sensor.
Do not disassemble or modify the product.
Do not grasp the product with excessive force, swing it around, or
treat it roughly. Risk of product failure and injury.
Do not use in an environment where corrosive, flammable, or
explosive gases are present.
Treat the measured values acquired by this product as reference
values.
Do not connect this product to other than one of the models listed
in each table of platform supporting models.
The pin headers and sockets below are recommended for this
product. For insertion/removal counts, refer to the latest data sheet /
reliability test results for each pin header or socket.
2JCIE-EV01-RP1: ESQ-120-12-L-D
2JCIE-EV01-AR1: TSW-114-07-L-S
2JCIE-EV01-FT1: ESQ-112-12-L-S
ESQ-116-12-L-S
When this product is connected to any of the platforms, heat and
other effects from the platform will cause the output of the product
to change. Check these effects sufficiently before using the
product
Check, understand, and consider the installation location of each
sensor before using the product. Do not use with the area around
each sensor in a sealed state.
This is a precision product. Exercise caution when handling.
Dropping the packing box or the unit, or subjecting the unit and its
terminals to intense shock may result in product failure.
Do not use or store the product in a high-temperature or high-
humidity location, a location exposed to long hours of direct
sunlight, or in a vehicle. Sudden changes of ambient temperature
may cause internal condensation that results in malfunctioning.
Do not use or store in a location with dust, salt, or iron powder. Dust
or other contaminants may collect in or on the product and cause
failure.
Do not use in a location with intense static electricity or
electromagnetic waves. Risk of product failure.
CAUTION Indicates a potentially hazardous situation
which, if not avoided, may result in minor or
moderate injury, or property damage.
Precautions for
Safe Use
Precautions on what to do and what not to
do to ensure safe usage of the product.
Precautions for
Correct Use
Precautions on what to do and what not to
do to ensure proper operation and
performance.
CAUTION
Precautions for Correct Use
Precautions for Correct Use
I
MEMO
10
Read and understand this catalog. Warranties. Limitation on Liability- Etc. Suitability of Use. Programmable Products. Performance Data. Change in Specifications. Errors and Omissions.
Terms and Conditions Agreement
Read and understand this catalog.
Please read and understand this catalog before purchasing the products. Please consult your OMRON representative if you have
any questions or comments.
Warranties.
(a) Exclusive Warranty. Omron’s exclusive warranty is that the Products will be free from defects in materials and workmanship
for a period of a week from the date of sale by Omron (or such other period expressed in writing by
Omron). Omron disclaims all other warranties, express or implied.
(b) Limitations. OMRON MAKES NO WARRANTY OR REPRESENTATION, EXPRESS OR IMPLIED, ABOUT
NON-INFRINGEMENT, MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OF THE
PRODUCTS. BUYER ACKNOWLEDGES THAT IT ALONE HAS DETERMINED THAT THE PRODUCTS WILL
SUITABLY MEET THE REQUIREMENTS OF THEIR INTENDED USE.
Omron further disclaims all warranties and responsibility of any type for claims or expenses based on infringement by the Products
or otherwise of any intellectual property right. (c) Buyer Remedy. Omron’s sole obligation hereunder shall be, at Omron’s election,
to (i) replace (in the form originally shipped with Buyer responsible for labor charges for removal or replacement thereof) the
non-complying Product, (ii) repair the non-complying Product, or (iii) repay or credit Buyer an amount equal to the purchase price
of the non-complying Product; provided that in no event shall Omron be responsible for warranty, repair, indemnity or any other
claims or expenses regarding the Products unless Omron’s analysis confirms that the Products were properly handled, stored,
installed and maintained and not subject to contamination, abuse, misuse or inappropriate modification. Return of any Products by
Buyer must be approved in writing by Omron before shipment. Omron Companies shall not be liable for the suitability or
unsuitability or the results from the use of Products in combination with any electrical or electronic components, circuits, system
assemblies or any other materials or substances or environments. Any advice, recommendations or information given orally or in
writing, are not to be construed as an amendment or addition to the above warranty.
See http://www.omron.com/global/ or contact your Omron representative for published information.
Limitation on Liability; Etc.
OMRON COMPANIES SHALL NOT BE LIABLE FOR SPECIAL, INDIRECT, INCIDENTAL, OR CONSEQUENTIAL DAMAGES,
LOSS OF PROFITS OR PRODUCTION OR COMMERCIAL LOSS IN ANY WAY CONNECTED WITH THE PRODUCTS,
WHETHER SUCH CLAIM IS BASED IN CONTRACT, WARRANTY, NEGLIGENCE OR STRICT LIABILITY.
Further, in no event shall liability of Omron Companies exceed the individual price of the Product on which liability is asserted.
Suitability of Use.
Omron Companies shall not be responsible for conformity with any standards, codes or regulations which apply to the
combination of the Product in the Buyer’s application or use of the Product. At Buyer’s request, Omron will provide applicable
third party certification documents identifying ratings and limitations of use which apply to the Product. This information by itself is
not sufficient for a complete determination of the suitability of the Product in combination with the end product, machine, system,
or other application or use. Buyer shall be solely responsible for determining appropriateness of the particular Product with
respect to Buyer’s application, product or system. Buyer shall take application responsibility in all cases.
NEVER USE THE PRODUCT FOR AN APPLICATION INVOLVING SERIOUS RISK TO LIFE OR PROPERTY OR IN LARGE
QUANTITIES WITHOUT ENSURING THAT THE SYSTEM AS A WHOLE HAS BEEN DESIGNED TO ADDRESS THE RISKS,
AND THAT THE OMRON PRODUCT(S) IS PROPERLY RATED AND INSTALLED FOR THE INTENDED USE WITHIN THE
OVERALL EQUIPMENT OR SYSTEM.
Programmable Products.
Omron Companies shall not be responsible for the user’s programming of a programmable Product, or any consequence thereof.
Performance Data.
Data presented in Omron Company websites, catalogs and other materials is provided as a guide for the user in determining
suitability and does not constitute a warranty. It may represent the result of Omron’s test conditions, and the user must correlate it
to actual application requirements. Actual performance is subject to the Omron’s Warranty and Limitations of Liability.
Change in Specifications.
Product specifications and accessories may be changed at any time based on improvements and other reasons. It is our practice
to change part numbers when published ratings or features are changed, or when significant construction changes are made.
However, some specifications of the Product may be changed without any notice. When in doubt, special part numbers may be
assigned to fix or establish key specifications for your application. Please consult with your Omron’s representative at any time to
confirm actual specifications of purchased Product.
Errors and Omissions.
Information presented by Omron Companies has been checked and is believed to be accurate; however, no responsibility is
assumed for clerical, typographical or proofreading errors or omissions.
Please check each region's Terms & Conditions by region website.
OMRON Corporation
Electronic and Mechanical Components Company
Regional Contact
Cat. No. A297-E1-02
1019 (0719)
Americas Europe
https://www.components.omron.com/ http://components.omron.eu/
Asia-Pacific China
https://ecb.omron.com.sg/ https://www.ecb.omron.com.cn/
Korea Japan
https://www.omron-ecb.co.kr/ https://www.omron.co.jp/ecb/
In the interest of product improvement, specifications are subject to change without notice.
© OMRON Corporation 2019 All Rights Reserved.