SI5403DC Datasheet by Vishay Siliconix

VISHAY. ® RoHS Cowmm mom www 'hay om/do 99912 ms: www.v\shay,com/doc?73257 pmosmcnsuggomiwshamam www.v\shay,com/doc?91000
Si5403DC
www.vishay.com Vishay Siliconix
S-81443-Rev. A, 23-Jun-08 1Document Number: 68643
For technical questions, contact: pmostechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
P-Channel 30 V (D-S) MOSFET
Marking code: BQ
FEATURES
• TrenchFET ® power MOSFET
100 % Rg tested
Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
•DC/DC converter
- Load switch
- Adaptor switch
Notes
a. Package limited
b. Surface mounted on 1" x 1" FR4 board
c. t = 5 s
d. See solder profile (www.vishay.com/doc?73257). The ChipFET is a leadless package. The end of the lead terminal is exposed copper (not
plated) as a result of the singulation process in manufacturing. A solder fillet at the exposed copper tip cannot be guaranteed and is not
required to ensure adequate bottom side solder interconnection
e. Rework conditions: manual soldering with a soldering iron is not recommended for leadless components
f. Maximum under steady state conditions is 95 °C/W
PRODUCT SUMMARY
VDS (V) -30
RDS(on) max. () at VGS = -10 V 0.030
RDS(on) max. () at VGS = -4.5 V 0.044
Qg typ. (nC) 2
ID (A) a-6
Configuration Single
1206-8 ChipFET
®
Single
Top View
1
1.9 mm
3.0 mm
1
1
1
9mm
30
m
m
Bottom View
2
D
3
D
4
G
1
D
D
7
D
6
S
5
D
8
S
G
D
P-Channel MOSFET
ORDERING INFORMATION
Package 1206-8 ChipFET
Lead (Pb)-free and halogen-free Si5403DC-T1-GE3
ABSOLUTE MAXIMUM RATINGS (TA = 25 °C, unless otherwise noted)
PARAMETER SYMBOL LIMIT UNIT
Drain-source voltage VDS -30 V
Gate-source voltage VGS ±20
Continuous drain current (TJ = 150 °C)
TC = 25 °C
ID
-6 a
A
TC = 85 °C -5.8
TA = 25 °C -6 a, b, c
TA = 85 °C -5.2 b, c
Pulsed drain current IDM -20
Continuous source-drain diode current TC = 25 °C IS
-5.3
TA = 25 °C -2.1 b, c
Maximum power dissipation
TC = 25 °C
PD
6.3
W
TC = 85 °C 3.3
TA = 25 °C 2.5 b, c
TA = 85 °C 1.3 b, c
Operating junction and storage temperature range TJ, Tstg -55 to +150 °C
Soldering recommendations (peak temperature) d, e 260
THERMAL RESISTANCE RATINGS
PARAMETER SYMBOL TYPICAL MAXIMUM UNIT
Maximum junction-to-ambient b, f t 5 s RthJA 40 50 °C/W
Maximum junction-to-foot (drain) Steady state RthJF 15 20
VISHAY. pmosmcnsuggonuiwshaysam www.v\shay,com/doc?91000
Si5403DC
www.vishay.com Vishay Siliconix
S-81443-Rev. A, 23-Jun-08 2Document Number: 68643
For technical questions, contact: pmostechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
a. Pulse test; pulse width 300 μs, duty cycle 2 %
b. Guaranteed by design, not subject to production testing
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional operation
of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to absolute maximum
rating conditions for extended periods may affect device reliability.
SPECIFICATIONS (TJ = 25 °C, unless otherwise noted)
PARAMETER SYMBOL TEST CONDITIONS MIN. TYP. MAX. UNIT
Static
Drain-source breakdown voltage VDS VGS = 0 V, ID = -250 μA -30 - - V
VDS temperature coefficient VDS/TJID = -250 μA --30-
mV/°C
VGS(th) temperature coefficient VGS(th)/TJ -5-
Gate-source threshold voltage VGS(th) VDS = VGS, ID = -250 μA -1 - -3 V
Gate-source leakage IGSS VDS = 0 V, VGS = ±20 V - - ±100 nA
Zero gate voltage drain current IDSS
VDS = -30 V, VGS = 0 V - - -1 μA
VDS = -30 V, VGS = 0 V, TJ = 85 °C - - -5
On-state drain current a ID(on) V
DS -5 V, VGS = -10 V -20 - - A
Drain-source on-state resistance a RDS(on)
VGS = -10 V, ID = -7.2 A - 0.025 0.030
VGS = -4.5 V, ID = -6 A - 0.036 0.044
Forward transconductance a gfs VDS = -15 V, ID = -7.2 A - 18 - S
Dynamic b
Input capacitance Ciss
VDS = -15 V, VGS = 0 V, f = 1 MHz
-1340-
pFOutput capacitance Coss -215-
Reverse transfer capacitance Crss -185-
Total gate charge Qg
VDS = -15 V, VGS = -10 V, ID = -7.2 A -2842
nC
VDS = -15 V, VGS = -4.5 V, ID = -7.2 A
-1523
Gate-source charge Qgs -4.5-
Gate-drain charge Qgd -7.2-
Gate resistance Rgf = 1 MHz 1.2 6 12
Turn-on delay time td(on)
VDD = -15 V, RL = 2.6
ID -5.8 A, VGEN = -4.5 V, Rg = 1
-5075
ns
Rise time tr- 140 210
Turn-off delay time td(off) -3045
Fall time tf-1827
Turn-on delay time td(on)
VDD = -15 V, RL = 2.6
ID -5.8 A, VGEN = -10 V, Rg = 1
-1117
Rise time tr-1117
Turn-off delay time td(off) -3756
Fall time tf-1218
Drain-Source Body Diode Characteristics
Continuous source-drain diode current ISTC = 25 °C ---5.3
A
Pulse diode forward current ISM ---20
Body diode voltage VSD IS = -5.8 A, VGS = 0 V - -0.8 -1.2 V
Body diode reverse recovery time trr
IF = -5.8 A, di/dt = -100 A/μs,
TJ = 25 °C
-2233ns
Body diode reverse recovery charge Qrr -1525nC
Reverse recovery fall time ta-13-ns
Reverse recovery rise time tb-9-
VIS*AY. / /’ w HI / 5/ 7 \ 1y) \\ K§ \ \ /‘ / //
Si5403DC
www.vishay.com Vishay Siliconix
S-81443-Rev. A, 23-Jun-08 3Document Number: 68643
For technical questions, contact: pmostechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (25 °C, unless otherwise noted)
Output Characteristics
On Resistance vs. Drain Current
Gate Charge
Transfer Characteristics
Capacitance
On-Resistance vs. Junction Temperature
0
4
8
12
16
20
012345
VDS - Drain-to-Source Voltage (V)
- Drain Current (A)ID
VGS =10thru4V
VGS =3V
0.00
0.01
0.02
0.03
0.04
0.05
048121620
- On-Resistance (Ω)R DS(on)
ID- Drain Current (A)
VGS =10V
VGS =4.5V
0
2
4
6
8
10
0 6 12 18 24 30
- Gate-to-Source Voltage (V)
Qg- Total Gate Charge (nC)
VGS
VDS =24V
VDS =15V
ID=7.2A
0
600
1200
1800
2400
0 6 12 18 24 30
Ciss
VDS - Drain-to-Source Voltage (V)
C - Capacitance (pF)
Coss
Crss
0.6
0.8
1.0
1.2
1.4
1.6
- 50 - 25 0 25 50 75 100 125 150
TJ- Junction Temperature (°C)
(Normalized)
- On-Resistance
RDS(on)
VGS =10V,I
D=6.0A
VGS =4.5V,I
D=7.2A
VISHAY. \ \\\H \ \ gmosmchsuggonm‘shaycom www.v\shay.com/doc?91000
Si5403DC
www.vishay.com Vishay Siliconix
S-81443-Rev. A, 23-Jun-08 4Document Number: 68643
For technical questions, contact: pmostechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (25 °C, unless otherwise noted)
Forward Diode Voltage vs. Temp.
Threshold Voltage
On-Resistance vs. Gate-to-Source Voltage
Single Pulse Power
Safe Operating Area, Junction-to-Ambient
0.1
1
10
100
0.0 0.3 0.6 0.9 1.2
TJ= 150 °C
VSD - Source-to-Drain Voltage (V)
- Source Current (A)I S
TJ=25 °C
1.2
1.4
1.6
1.8
2.0
2.2
2.4
- 50 - 25 0 25 50 75 100 125 150
ID=250 µA
(V)VGS(th)
TJ- Temperature (°C)
0.00
0.01
0.02
0.03
0.04
0.05
048121620
- On-Resistance (Ω)RDS(on)
VGS - Gate-to-Source Voltage (V)
TJ=25 °C
TJ= 125 °C
ID=7.2A
0
10
20
30
40
50
0.001 0.01 0.1 1 10 100
Time (s)
Power (W)
V
DS
- Drain-to-Source Voltage (V)
* V
GS
> minimum V
GS
at which R
DS(on)
is specified
100
1
0.1
0.01
10
I
D
- Drain Current (A)
0.1 T
A
= 25 °C
single pulse
1 ms
10 ms
1 s
10 s
DC
Limited by R
DS(on)
*
BVDSS
limited
100 μs
100 ms
110010
VISHAY. gmosmchsuggonm‘shaycom www.v\shay.CUm/doc?91000
Si5403DC
www.vishay.com Vishay Siliconix
S-81443-Rev. A, 23-Jun-08 5Document Number: 68643
For technical questions, contact: pmostechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (25 °C, unless otherwise noted)
Current Derating a
Power, Junction-to-Case Power, Junction-to-Ambient
Note
a. The power dissipation PD is based on TJ max. = 150 °C, using junction-to-case thermal resistance, and is more useful in settling the upper
dissipation limit for cases where additional heatsinking is used. It is used to determine the current rating, when this rating falls below the
package limit
0
2
4
6
8
10
12
14
0 255075100125150
TC- Case Temperature (°C)
ID- Drain Current (A)
Package Limited
0
2
4
6
8
0 25 50 75 100 125 150
TC- Case Temperature (°C)
Power (W)
0.0
0.4
0.8
1.2
1.6
0 25 50 75 100 125 150
TA- Ambient Temperature (°C)
Power (W)
VISHAY. wwwwshay cam/ggg’é‘fifidfl gmosmchsugponm‘shaycom www.v\shay.com/doc?91000
Si5403DC
www.vishay.com Vishay Siliconix
S-81443-Rev. A, 23-Jun-08 6Document Number: 68643
For technical questions, contact: pmostechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (25 °C, unless otherwise noted)
Normalized Thermal Transient Impedance, Junction-to-Ambient
Normalized Thermal Transient Impedance, Junction-to-Foot
Vishay Siliconix maintains worldwide manufacturing capability. Products may be manufactured at one of several qualified locations. Reliability data for Silicon
Technology and Package Reliability represent a composite of all qualified locations. For related documents such as package / tape drawings, part marking, and
reliability data, see www.vishay.com/ppg?68643.
10-3 10-2 110 100010-1
10-4 100
0.2
0.1
0.05
Square Wave Pulse Duration (s)
Normalized Effective Transient
Thermal Impedance
0.1
0.01
Single Pulse
t1
t2
Notes:
PDM
1. Duty Cycle, D =
2. Per Unit Base = RthJA =80°C/W
3. TJM -T
A=P
DMZthJA(t)
t1
t2
4. Surface Mounted
Duty Cycle = 0.5
0.02
1
1
0.1
0.01
0.2
Duty Cycle = 0.5
Square Wave Pulse Duration (s)
Normalized Effective Transient
Thermal Impedance
10-3 10-2 110-1
10-4
0.05
0.02
Single Pulse
0.1
VISHAY Package lnforma V Vishay Silico 1206-8 ChipFET® El ,i,,7, L ~1r DETA‘LX b c 01 D E El e L S q ECN C7035257Rev E 194mm Dacumem Numbev 71151 wwwwshay com 1 57Jan70A I
Package Information
Vishay Siliconix
Document Number: 71151
15-Jan-04
www.vishay.com
1
1206-8 ChipFETR
c
EE1
e
D
A
6578
3421
4
L
5678
4321
4
S b
2X 0.10/0.13 R
Backside View
x
NOTES:
1. All dimensions are in millimeaters.
2. Mold gate burrs shall not exceed 0.13 mm per side.
3. Leadframe to molded body offset is horizontal and vertical shall not exceed
0.08 mm.
4. Dimensions exclusive of mold gate burrs.
5. No mold flash allowed on the top and bottom lead surface.
DETAIL X
C1
MILLIMETERS INCHES
Dim Min Nom Max Min Nom Max
A1.00 1.10 0.039 0.043
b0.25 0.30 0.35 0.010 0.012 0.014
c0.1 0.15 0.20 0.004 0.006 0.008
c1 00.038 0 0.0015
D2.95 3.05 3.10 0.116 0.120 0.122
E1.825 1.90 1.975 0.072 0.075 0.078
E11.55 1.65 1.70 0.061 0.065 0.067
e0.65 BSC 0.0256 BSC
L0.28 0.42 0.011 0.017
S0.55 BSC 0.022 BSC
5_Nom 5_Nom
ECN: C-03528—Rev. F, 19-Jan-04
DWG: 5547
VISHAY
AN811
Vishay Siliconix
Document Number: 71126
12-Dec-03
www.vishay.com
1
Single-Channel 1206-8 ChipFETr Power MOSFET Recommended
Pad Pattern and Thermal Performance
INTRODUCTION
New Vishay Siliconix ChipFETs in the leadless 1206-8
package feature the same outline as popular 1206-8 resistors
and capacitors but provide all the performance of true power
semiconductor devices. The 1206-8 ChipFET has the same
footprint as the body of the LITTLE FOOTR TSOP-6, and can
be thought of as a leadless TSOP-6 for purposes of visualizing
board area, but its thermal performance bears comparison
with the much larger SO-8.
This technical note discusses the single-channel ChipFET
1206-8 pin-out, package outline, pad patterns, evaluation
board layout, and thermal performance.
PIN-OUT
Figure 1 shows the pin-out description and Pin 1 identification
for the single-channel 1206-8 ChipFET device. The pin-out is
similar to the TSOP-6 configuration, with two additional drain
pins to enhance power dissipation and thermal performance.
The legs of the device are very short, again helping to reduce
the thermal path to the external heatsink/pcb and allowing a
larger die to be fitted in the device if necessary.
Single 1206-8 ChipFET
D
D
D
G
D
D
D
S
1
Bottom View
FIGURE 1.
For package dimensions see the 1206-8 ChipFET package
outline drawing (http://www.vishay.com/doc?71151).
BASIC PAD PATTERNS
The basic pad layout with dimensions is shown in Application
Note 826, Recommended Minimum Pad Patterns With Outline
Drawing Access for Vishay Siliconix MOSFETs,
(http://www.vishay.com/doc?72286). This is sufficient for low
power dissipation MOSFET applications, but power
semiconductor performance requires a greater copper pad
area, particularly for the drain leads.
FIGURE 2. Footprint With Copper Spreading
80 mil
68 mil
28 mil
26 mil
The pad pattern with copper spreading shown in Figure 2
improves the thermal area of the drain connections (pins
1,2,3,6.7,8) while remaining within the confines of the basic
footprint. The drain copper area is 0.0054 sq. in. or
3.51 sq. mm). This will assist the power dissipation path away
from the device (through the copper leadframe) and into the
board and exterior chassis (if applicable) for the single device.
The addition of a further copper area and/or the addition of vias
to other board layers will enhance the performance still further.
An example of this method is implemented on the
Vishay Siliconix Evaluation Board described in the next
section (Figure 3).
THE VISHAY SILICONIX EVALUATION
BOARD FOR THE SINGLE 1206-8
The ChipFET 1206-08 evaluation board measures 0.6 in by
0.5 in. Its copper pad pattern consists of an increased pad area
around the six drain leads on the top-side—approximately
0.0482 sq. in. 31.1 sq. mm—and vias added through to the
underside of the board, again with a maximized copper pad
area of approximately the board-size dimensions. The outer
package outline is for the 8-pin DIP, which will allow test
sockets to be used to assist in testing.
The thermal performance of the 1206-8 on this board has been
measured with the results following on the next page. The
testing included comparison with the minimum recommended
footprint on the evaluation board-size pcb and the industry
standard one-inch square FR4 pcb with copper on both sides
of the board.
0 1206-8 SINGLE 43::
AN811
Vishay Siliconix
www.vishay.com
2
Document Number: 71126
12-Dec-03
Front of Board
FIGURE 3.
Back of Board
vishay.com
ChipFETr
THERMAL PERFORMANCE
Junction-to-Foot Thermal Resistance
(the Package Performance)
Thermal performance for the 1206-8 ChipFET measured as
junction-to-foot thermal resistance is 15_C/W typical, 20_C/W
maximum for the single device. The “foot” is the drain lead of
the device as it connects with the body. This is identical to the
SO-8 package RQjf performance, a feat made possible by
shortening the leads to the point where they become only a
small part of the total footprint area.
Junction-to-Ambient Thermal Resistance
(dependent on pcb size)
The typical RQja for the single-channel 1206-8 ChipFET is
80_C/W steady state, compared with 68_C/W for the SO-8.
Maximum ratings are 95_C/W for the 1206-8 versus 80_C/W
for the SO-8.
Testing
To aid comparison further, Figure 4 illustrates ChipFET 1206-8
thermal performance on two different board sizes and three
different pad patterns. The results display the thermal
performance out to steady state and produce a graphic
account of how an increased copper pad area for the drain
connections can enhance thermal performance. The
measured steady state values of RQja for the single 1206-8
ChipFET are :
1) Minimum recommended pad pattern (see
Figure 2) on the evaluation board size of
0.5 in x 0.6 in.
156_C/W
2) The evaluation board with the pad pattern
described on Figure 3.
111_C/W
3) Industry standard 1” square pcb with
maximum copper both sides.
78_C/W
The results show that a major reduction can be made in the
thermal resistance by increasing the copper drain area. In this
example, a 45_C/W reduction was achieved without having to
increase the size of the board. If increasing board size is an
option, a further 33_C/W reduction was obtained by
maximizing the copper from the drain on the larger 1” square
pcb.
Time (Secs)
FIGURE 4. Single 12068 ChipFET
Thermal Resistance (C/W)
0
1
160
40
80
100 1000
120
1010-1
10-2
10-3
10-4
10-5
1” Square PCB
Single EVB
Min. Footprint
SUMMARY
The thermal results for the single-channel 1206-8 ChipFET
package display similar power dissipation performance to the
SO-8 with a footprint reduction of 80%. Careful design of the
package has allowed for this performance to be achieved. The
short leads allow the die size to be maximized and thermal
resistance to be reduced within the confines of the TSOP-6
body size.
ASSOCIATED DOCUMENT
1206-8 ChipFET Dual Thermal performance, AN812
(http://www.vishay.com/doc?71127).
Application Note 826 Vishay Siliconix RECOMMENDED MINIMUM PADS FOR 1206-8 ChipFET® n 093 (2 357) a man 12 032) Recommended Mwmmum Pads Dwmensmns m Inches/(mm) VISHAY» Docmem Number 72593 Re w 2‘ rJaurOB
Application Note 826
Vishay Siliconix
www.vishay.com Document Number: 72593
2Revision: 21-Jan-08
APPLICATION NOTE
RECOMMENDED MINIMUM PADS FOR 1206-8 ChipFET®
0.080
(2.032)
Recommended Minimum Pads
Dimensions in Inches/(mm)
0.093
(2.357)
0.036
(0.914)
0.022
(0.559)
0.026
(0.650)
0.016
(0.406)
0.010
(0.244)
Return to Index
Return to Index
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 09-Jul-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay's knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer's responsibility to validate that a particular product
with the properties described in the product specification is suitable for use in a particular application. Parameters provided in
datasheets and / or specifications may vary in different applications and performance may vary over time. All operating
parameters, including typical parameters, must be validated for each customer application by the customer's technical experts.
Product specifications do not expand or otherwise modify Vishay's terms and conditions of purchase, including but not limited
to the warranty expressed therein.
Hyperlinks included in this datasheet may direct users to third-party websites. These links are provided as a convenience and
for informational purposes only. Inclusion of these hyperlinks does not constitute an endorsement or an approval by Vishay of
any of the products, services or opinions of the corporation, organization or individual associated with the third-party website.
Vishay disclaims any and all liability and bears no responsibility for the accuracy, legality or content of the third-party website
or for that of subsequent links.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED