SJ3526N and SJ3527N Family Datasheet by 3M

3
ScotchmateReclosable Fasteners
SJ3526N and SJ3527N Family
Nylon Hook and Loop
Product Description 3M™ Scotchmate™ Reclosable Fasteners offer closure alternatives to zippers, screws, snaps,
hooks, bolts and more. They offer greater design flexibility, faster product assembly, smoother
and cleaner exterior surfaces and improved product performance in many applications. The hook
and loop fasteners consist of two strips of nylon fabric which engage to form a quick fastening
attachment. Simply pull the strips apart by hand to disengage.
The woven hook is covered with flexible J shaped hooks, about 300 hooks per square inch
(46/sq. cm.) protruding up from a woven backing. The woven loop backing is covered with
thousands of soft, pliable napped loops, providing for thousands of openings and closings
(cycles). The hook and loop are preshrunk to insure maximum dimensional stability and flatness.
These Scotchmate reclosable hook and loop fasteners are coated on the backside with a firm
synthetic rubber pressure sensitive adhesive designed to function for indoor applications. This
adhesive is especially suited for attachment to low surface energy substrates such as
polyethylene, polypropylene, etc.
The hook product is available with a marked product splice making splice identification easier,
allowing splice removal if desired. The product number is SJ3526NFSR. These products are
also available with a brown, 83 pound polykraft paper liner. The paper liner allows easier
diecutting of pieces. The hook is available as SJ3526NP and the loop as SJ3527NP. When
shorter lengths are desired for evaulation, prototypes or small jobs a mini-pack containing a
4.9 yards (4.5 meters) roll of each SJ3526N (hook) and SJ3527N (loop) is available as a single
package, MP3526N/27N.
Product Construction
Product Information June, 2006
Note: The following technical information and data should be considered representative
or typical only and should not be used for specification purposes.
Fastener Products 3M™ Scotchmate™ Reclosable Fasteners
Hook SJ3526N MP3526N SJ3526NP
Loop SJ3527N MP3527N SJ3527NP
Hook SJ3526NFSR
Material of Construction Hook nylon 6
Loop nylon 6,6
Backing nylon 6
Adhesive(a) Transparent
Standard Colors(b) Black, White, Beige
Thickness(c) max. unmated Hook 3/32" (2.4 mm)
Loop 4/32" (3.2 mm)
Selvedge Edge(d) 3/32" (2.4 mm)
In. (mm) ± 1/32" (0.8 mm) 4/32" (3.2 mm) for 4" wide
Weight: oz/in2(g/cm2) without liner
Hook 0.013 oz/in2(0.058 g/cm2)
Loop 0.015 oz/in2(0.063 g/cm2)
Liner White 3.0 mil polyethylene Brown 83# polykraft liner
film with a silicone release with a silicone release
coating and coating. No printing.
“3M™ Scotchmate™”
printed in red.
a) The adhesive may produce a yellow tint to some light colored hook and loop products or adherends.
b) Other fastener colors are available as special orders. 3M recommends the user to evaluate a color sample to see if it
meets their color requirements. See your 3M authorized distributor or 3M representative for a color selection guide,
minimum requirements and lead times.
c) Thickness was measured using a 1/2" pressure foot supporting a 34 gram weight. Actual thickness depends upon
the amount of compressional load on the pieces.
d) See table on page 5 for selvedge edge and extended liner configurations.
3MScotchmateReclosable Fasteners
SJ3526N and SJ3527N Family
Nylon Hook and Loop
Typical System
Performance
Characteristics
Note: The following information is not product release requirements, nor product specifications. Rather
this data represent typical performance using standard test methods. This is intended for use as a
guide to assist in selection of 3M™ Scotchmate™ Reclosable Fasteners for further evaluation.
Customer specifications should not be based solely on the data presented in this document.
Unless stated, typical system performance characteristics were measured under controlled laboratory
conditions of 72°F (22°C) and 50% relative humidity. The user should evaluate products in the actual
application to ensure suitable performance for the intended use.
System Performance(a)
3M™ Scotchmate™ Reclosable Fasteners
SJ3526N Hook SJ3527N Loop
engaged to engaged to
SJ3527N Loop Dual Lock™ SJ3540(b)
TENSILE (Rigid to Rigid Adherends) lbsF/sq inch (Newtons/cm2):
Dynamic Tensile Engagement Strength < 1.0 (0.69) < 1.0 (0.69)
Dynamic Tensile Disengagement(c) 13.5 (9.3) 50.5 (34.8)
Static Tensile Holding Power Holds 1.1#/in
2
(77.5 grams/cm
2
) for indicated time and temperature
100°F 7,300 minutes 8,500 minutes
120°F 1,000 minutes 2,800 minutes
158°F 300 minutes 200 minutes
100°F/100% RH 4,400 minutes 5,800 minutes
SHEAR (Rigid to Rigid Adherends) lbsF/sq inch (Newtons/cm2):
Dynamic Shear (1" x 1" overlap)(c) 24.5 (16.9) 93.2 (64.3)
Static Shear Holding Power Holds 1.1#/in
2
(77.5 grams/cm
2
) for indicated time and temperature
100°F 10,000 minutes 10,000 minutes
120°F 1,000 minutes 4,300 minutes
158°F 400 minutes 400 minutes
100°F/100% RH 10,000 minutes 10,000 minutes
INITIAL PEEL AND CLEAVAGE(c) Pounds/inch width (grams/cm width)
“T” Peel Strength (Flexible to Flexible) Ave 1.7 (300) 6.0 (1,070)
90° Peel Strength (Flexible to Rigid) Ave 1.5 (270) 4.9 (880)
Cleavage Peel Strength (Rigid to Rigid) 7.9 (1,400) 31 (5,500)
ENGAGED THICKNESS(d)
(Nominal without liner) Inches (cm) 0.14 (0.36) 0.20 (0.51)
CLOSURE CYCLE LIFE(e) 5,000 50
SHELF LIFE Eighteen months from date of manufacturing when
stored in original packaging at 72°F (21°C)
and 50% relative humidity.
Note: Long Term Static Load: Conditions such as temperature variations, engagement area, closure pressure and vibrations or
side to side movement after engagement or exposure to prolonged periods of moisture, ultraviolet or other environmental factors
can affect the closure strength and long term static load performance. Reclosable fasteners may slip or creep in the direction of
the static load forces when subjected to static loads at temperatures or weights greater than indicated. The user is responsible for
designing the amount of fastening area based upon the specific conditions for the application. Four square inches of fastening
area per pound (57.3 sq. cm/kilogram) of static load is suggested as a starting point for such evaluations.
a) System performance tests are determined by measuring the performance of the entire mated reclosable fastener system consisting of
two non-anodized aluminum plates joined together with the indicated fasteners. The “T” peel test only measures the closure performance
per ASTM D5170 and was not adhered to aluminum panels. The 90° peel has one of the mated fasteners attached to a non-anodized
aluminum plate while the other mated fastener is not attached to a adherend and is disengaged at a 90° angle.
b) The use of 3M™ Scotchmate™ Loop Reclosable Fasteners engaged to 3M™ Dual Lock™ Reclosable Fasteners provides increased
strength over standard Scotchmate reclosable fasteners, with a limited number of reclosures compared with Scotchmate systems. Due
to the very high strength of Scotchmate reclosable fasteners mated to Dual Lock reclosable fasteners, extra care should be given to
ensure the maximum bond strength is obtained to the adherends being joined. Failure to obtain bond strengths sufficiently high to the
adherend may cause the fastener’s adhesive to release from the adherend.
c) 3M™ Scotchmate™ Reclosable Fasteners SJ3526N and SJ3527N and SJ3540 are engaged with firm pressure and disengaged, peeled
or cleaved at the rate of 12 inches (305 mm) per minute.
d) The engaged thickness was measured using a 0.5" diameter pressure foot supporting a 34 gram weight. Engaged thickness per given
fastener area will decrease when compressed or increase with no load or when the engaged are separated in tensile.
e) Cycle Life is the number of cycles (openings and closings) that the fastener is subjected to while maintaining 50% or greater of the initial
peel value.
- 2 -
Flighn Center can be found an the following web site: hup://oulgassing.nasa.g0v/
Additional
Performance
Characteristics
Solvent Resistance: The nylon components resist incidental attack by most common
solvents and alkaline solutions. Acid solutions may cause deterioration of the fastener.
The adhesive on 3M™ Scotchmate™ Reclosable Fasteners SJ3526N and SJ3527N
may be affected by many common organic solvents and transportation fluids
(gasoline, motor oil, etc.). If increased solvent resistance is desired the customer is
directed to evaluate 3M™ Scotchmate™ Reclosable Fasteners SJ3571 or SJ3572 or
many of our 3M™ Dual Lock™ Reclosable Fastener Products to determine if the
actual adhesive performance meets the requirements of their application.
Plasticizer Resistance: The adhesive on Scotchmate reclosable fasteners SJ3526N
and SJ3527N may be affected by plasticizers found in many common flexible vinyl
and other materials, resulting in adhesive softening or adhesion loss with time. These
products are not recommended for adhering to plasticized materials. If plasticizer
resistance is desired then 3M™ Scotchmate™ Reclosable Fasteners SJ3522 or
SJ3523 or many of our Dual Lock reclosable fastener products may be evaluated to
determine if the actual adhesive performance meets the requirement of their
application.
Flammability Resistance: Scotchmate reclosable fasteners SJ3526N and SJ3527N
will not pass common flammability tests when tested unattached to an adherend. If
you need 3M™ Reclosable Fasteners that meet many of the standard flammability
tests (such as FAR 25.853, FMVSS-302, ASTM E-162, ASTM E-662, BSS-7239 and
others), it is suggested that you refer to the product selection guide 3M™ Flame
Resistant Reclosable Fasteners.
Environmental Effects: Temperatures down to -20°F (-29°C) increases the typical
closure strengths. The Scotchmate reclosable fasteners SJ3526N and SJ3527N
adhesive is formulated to withstand typical indoor conditions temperature, humidity
and ultraviolet exposure conditions. If your application requires increased
ultraviolet exposure or outdoor performance review the 3M™ Scotchmate™ or
3M™ Dual Lock™ product selection guide to determine products that may meet
your requirements.
Water (Humidity) Resistance: Closure strength of nylon hook and loop fasteners
decreases after prolonged exposure to water due mainly to water absorption by the
cut nylon ends for hook products. Closure strength is regained when dried. Review
the “3M™ Scotchmate™ Polyester Reclosable Fasteners” product selection guide
(70-0709-3962-7) for Scotchmate reclosable fastener products with greater resistance
of the closure to moisture. Once bonded the adhesive has high resistance to moisture
under typical use conditions.
Volatile Outgassing: Volatile outgassing, as per ASTM E595, is one important test
in determining the suitability of materials for usage within spacecraft. Generally
products with acrylic or no adhesive have lower volatile outgassing values.
Scotchmate reclosable fasteners SJ3526N and SJ3527N have not been tested and
would not be expected to pass ASTM E595. Products tested at the Goddard Space
Flight Center can be found at the following web site: http://outgassing.nasa.gov/
3MScotchmateReclosable Fasteners
SJ3526N and SJ3527N Family
Nylon Hook and Loop
- 3 -
3MScotchmateReclosable Fasteners
SJ3526N and SJ3527N Family
Nylon Hook and Loop
- 4 -
Additional
Performance
Characteristics
(continued)
Sterilization/Autoclaving: 3M™ Scotchmate™ Reclosable Fasteners SJ3526N and
SJ3527N have not been tested for performance after gas or steam sterilization, or
autoclaving.
Washing and Dry Cleaning: Washing or dry cleaning of these products is not
recommended due to the potential for adhesive softening, that could transfer adhesive
residues to other materials, or reduce long term performance.
Fungus Resistance:
Mil standard 810F, Method 508.5: Three samples from one lot of Scotchmate
reclosable fasteners SJ3526N and SJ3527N were exposed to five fungal organisms
(Aspergillus versicolor – ATCC 11730, A. flavus – ATCC 9643, A. niger – ATCC
9642, Penicillium funiculosum – ATCC 11797, and Chaetomium globosum
ATCC 6205) and gave an average fungal growth rating after 44 days of 2.0 for
Scotchmate reclosable fasteners SJ3526N and 2.7 for Scotchmate reclosable
fasteners SJ3527N.
ASTM G21-96 “Fungal Challenge Test”: Three samples from one lot of
Scotchmate reclosable fasteners SJ3526N and SJ3527N were exposed to five
fungal organisms (Aspergillus niger – ATCC 9642, Penicillium funiculosum
ATCC 11797, Chaetomium globosum – ATCC 6205, Trichoderma virens ATCC
9645 and Auerobasidium pullulans ATCC 15233). Scotchmate reclosable fastener
SJ3526N had an average fungal growth after 7, 14, 21 and 28 days of 2.0, 2.0, 2.3
and 2.3 respectively, whereas Scotchmate reclosable fastener SJ3527N gave an
average rating of 2.3, 2.7, 2.7 and 2.7 for the same time periods.
Static Discharge: Scotchmate reclosable fasteners SJ3526N and SJ3527N have
not been tested for static charge released during liner removal, closure opening nor
adhesive removal from adherends after attachment of the fastener. If your
application requires use of these fasteners in areas where static discharge is of a
concern, the fasteners should be tested under expected use conditions.
3MScotchmateReclosable Fasteners
SJ3526N and SJ3527N Family
Nylon Hook and Loop
- 5 -
Roll Lengths – Yards (Meters)
3M™ Scotchmate™ Reclosable Fasteners(a),(b)
SJ3526N SJ3527N MP
SJ3526NFSR
SJ3526NP SJ3527N
Standard Sizes Available(c) (Hook) (Loop) 3526N/27N (Hook) (Hook) (Loop)
Widths Selvedge Extended 25 50 25 50 4.9 50 100 100
in. ± 1/16" Edge(d) Liner(d) (22.8) (45.7) (22.8) (45.7) (4.5) (45.7) (91.4) (91.4)
(mm) ± 1.6
1/2" One Edge One Edge BK, BK,
(12.7 mm) B, W W
11/16" One Edge One Edge B B
(17.5 mm)
5/8" One Edge One Edge B, B,
(15.9 mm) BK, BK,
WW
3/4" One Edge One Edge BK B, B,
(19 mm) BK, BK,
WW
1" One Edge One Edge BK, B, BK, B, BK, W W W
(25,4 mm) W BK, W BK, W
WW
1-1/4" Two Edges Two Edges BK BK
(31.8)
1-1/2" Two Edges Two Edges BK, B, W B, BK, B, BK,
(38.1 mm) W BK, W W
W
2" Two Edges Two Edges B, B, BK, W BK
(50.8 mm) BK, BK,
WW
2-1/8" Two Edges Two Edges B B
(54 mm)
4" Two Edges Two Edges B, BK,
(101.6) BK, B,
WW
Fabricated Forms(e) See Below for Standard Forms Cut Pieces
a) 3M™ Scotchmate™ Reclosable Fasteners SJ3526NP and SJ3527NP are the same as Scotchmate reclosable fasteners SJ3526N and
SJ3527N respectively, but with a paper instead of film liner. Scotchmate reclosable fastener SJ3526NFSR is SJ3526N with a marked product
splice making splice identification easier if splice removal is desired. MP3526N/27N is a package containing a single 4.9 yards (4.5 m) roll of
each product for use when smaller quantities are needed.
b) Standard colors are white (W), black (BK) and beige (B). Other colors are available as special orders. 3M recommends the user to evaluate a
color sample to determine if it meets their color requirements. See your local 3M authorized distributor or 3M representative for a color
selection guide, minimum order quantities and lead times.
c) 3M™ Scotchmate™ Reclosable Fasteners SJ3526N, SJ3527N, SJ3526NFSR, SJ3526NP and SJ3527NP come standard on a 3" diameter
fiber core in widths up to 4". The diameter of the side shield is 17.5 inches (44.5 cm) and the width of the roll with the side shield is the product
width plus 1/4". Contact your authorized 3M distributor or 3M representative for details on supplying widths or special sizes not listed above.
d) Selvedge edges and extended liner availability. Other configurations may be possible as a special order, or via a 3M authorized distributor.
e) 3M™ Reclosable Fasteners can be fabricated in many custom shapes and sizes to fit your product design and manufacturing process. Some
standard shapes and sizes are listed below. For others not listed please contact your local 3M authorized converter or 3M representative for
additional options, configurations and ordering information.
Product Number Fabricated Forms
SJ3526N 5/8" x 5/8" individual cut pieces of black hook.
SJ3527N 5/8" x 5/8" individual cut pieces of black loop.
SJ3526N/27N 1" x 3" premated samples in black or white.
SJ3526N/27N 1" x 6" premated black hook and loop pieces.
3MScotchmateReclosable Fasteners
SJ3526N and SJ3527N Family
Nylon Hook and Loop
- 6 -
Attachment
Techniques The following information is intended to assist the designer considering the use of adhesively
coated 3M™ Scotchmate™ Reclosable Fasteners. System product performance depends
upon a number of factors, including the fastener (material, adhesive and area), application
method, adherend surface characteristics (material, texture and cleanliness), environmental
conditions (moisture, ultraviolet and temperature exposure) plus the time it is expected to
support a given load. Because many of these factors are uniquely within the user’s knowledge
and control, it is required that the user evaluate 3M products to determine whether they are fit
for a particular purpose and suitable for the user’s substrates, method of application and
desired end use.
Design Considerations: As a general rule, four square inches of fastener area per pound
(57.3 square centimeters per kilogram) of static load to be supported is suggested as a starting
point for evaluation. More or less area may be needed depending on specific conditions or
end use applications.
Rounding the corners, slightly recessing the product into the substrate or providing raised
edges around the reclosable fastener can reduce the possibility of edge lifting and improve
the overall appearance of the fastener on the finished product. Mechanically securing the
corners of the fastener with rivets, staples, screws, etc. may also reduce the possibility of
edge lifting, but may reduce the closure performance.
The three most common techniques for attaching these 3M™ Scotchmate™ Reclosable
Fasteners to various surfaces are summarized below. For complete details on techniques and
options for attaching 3M™ Scotchmate™ or Dual Lock™ Reclosable Fasteners please see
the technical bulletin Attachment of 3M™ Scotchmate™ and Dual Lock™ Reclosable
Fasteners (70-0709-3929-6).
1) Pressure Sensitive Adhesive attachment: The use of pressure sensitive adhesives
eliminates or reduces the need for sewing, solvent activation, dielectric or ultrasonic bonding
or bulk adhesive bonding. This can result in simplicity, improved safety and lower installation
costs. Pressure sensitive adhesive products can be applied manually or automatically using a
variety of equipment choices. Contact your 3M sales representative to discuss automated
equipment options.
Adherend Surface Preparation: Highly textured adherend surfaces may reduce the ultimate
adhesion levels and care should be given to minimize the surface texture or roughness.
Adhesive backed Scotchmate reclosable fasteners should be applied to surfaces that are clean,
dry and free of oil, grease, dust, mold release agents or surface contaminants that could
reduce the adhesion. It is recommended to remove any surface contaminants that may reduce
adhesion by using a method suited for the type and quantity of surface contaminants present.
Note: It is important for the customer to follow all manufacturer’s precautions and
directions for use as well as any specific government regulations or customer and
supplier requirements for the method(s) used to remove any contamination on the
surface of the adherend or preparing the surface for attaching the fastener(s).
In exceptional cases, especially when removing silicone mold release agents or on rough,
porous surfaces, it may be necessary to lightly abrade the surface, use an adhesion promoter,
or surface sealer to optimize the adhesive bond to the adherend. The selection of abrasion,
priming or sealing methods will depend upon the adherends and the environmental conditions
the product will be exposed to during use.
3MScotchmateReclosable Fasteners
SJ3526N and SJ3527N Family
Nylon Hook and Loop
Attachment
Techniques
(continued)
Attachment Procedure: To obtain an optimum bond to any surface, both the fasteners and the
target surfaces should have equilibrated for a minimum of 1 hour at temperatures between 68°F
(20°C) to 100°F (38°C) before application. The liner protecting the adhesive is removed and
preferably without touching the adhesive, the fastener is applied to the adherend to obtain initial
contact between the adhesive and adherend. Exposure of the adhesive to ambient conditions
without the protective liner, before applying to the surface, should be minimized as initial
adhesive tack may decrease. Flexible adherends should be lying on a hard flat surface so as to
permit uniform adhesive contact with the surface. Use of a rubber hand roller, press platen or
similar device is recommended to ensure full adhesive contact with the adherend surface.
Approximately 4.5 pounds of force per square inch, (310 grams per square centimeter) is
recommended to increase adhesive contact, improving bond strength. For all adhesive
applications, it is important to ensure that the edges are rolled down to reduce the chance of
edge lifting.
Dwell Time before Handling or Applying a Load: Parts with properly chosen and applied
pressure sensitive adhesive reclosable fasteners can be handled immediately. As the adhesive
further wets-out the adherend surface, adhesive bond strength increases after application with
time, pressure and/or temperature. Once attached to the adherend, a 1-hour minimum dwell
time is recommended before applying a load or disengaging mated Scotchmate reclosable
fastener pieces. This dwell time is important for achieving a firm adhesive bond before
applying a load or using. The adhesive on 3M™ Scotchmate™ Reclosable Fasteners SJ3526N
and SJ3527N family of products achieves approximately 50% of the ultimate bond strength
within 20 minutes, 90% after 1 hour and the ultimate bond strength of properly applied
fasteners is obtained within 24 hours at 72°F (22°C) and 50% relative humidity. Primers or
adhesion promoters may reduce the time required to achieve the ultimate bond strength.
2) Heat (Press) Bonding: Scotchmate reclosable fasteners SJ3526N and SJ3527N family of
products can be attached to many fabric and foam articles by a process called heat or press
bonding. The fastener is initially adhered to the article using finger pressure. The fastener is
held in place with the pre-applied adhesive and bond strength is increased by applying heat
and pressure through the adherend to the adhesive side of the fastener at previously
determined pressure, times and heating periods. For properly chosen press bonding
conditions, the product can be used immediately after cooling, usually a matter of minutes.
Once applied these fasteners should not be washed or dry cleaned. Product performance will
depend upon the nature of the fabric or foam as well as other conditions within any specific
application. For this reason it is essential that the user evaluated the product to determine if it
is fit for a particular purpose and suitable for the user’s method of application.
Typical Press Bonding Conditions:
Bonding Temperature: 250 to 425°F (121 to 218°C)
Bonding Pressure: 30 to 100 psi (207 to 690 kPa)
Bonding Time: 3 to 30 seconds.
3) Mechanical Attachment: Scotchmate reclosable fasteners SJ3526N and SJ3527N family
of products may also be mechanically attached to difficult to adhere to surfaces such as
textured plastics and wood by using staples, screws, rivets and similar methods. The head of
the mechanical fastener should be flat and large enough to resist pull through when the
fastener is disengaged. The head of the fastener should also be recessed as much as possible
below the surface of the hook or loop to prevent interference with (dis)engagement properties.
The use of resin coated chisel divergent staples appear to provide excellent attachment to
thick sections of soft and hardwood surfaces.
- 7 -
3MScotchmateReclosable Fasteners
SJ3526N and SJ3527N Family
Nylon Hook and Loop
- 8 -
Mil Spec. MIL-F-21840: 3M™ Scotchmate™ Reclosable Fasteners SJ3526N and SJ3527N family of
products meet the physical requirements of Mil spec. MIL-F-21840, Type II and III, Class 1. Type II and III,
Class 5 requirements are met by engaging Scotchmate reclosable fastener SJ3527N, or any of our nylon
Scotchmate loop products, to any polyester Scotchmate hook product such as SJ3576 or SJ3586FR.
C.I.D. A-A-55126A: 3M is currently not certifying to this C.I.D. This C.I.D. has lower performance
requirements than MIL-F-21840 and also contains errors and omissions preventing reliable product
testing.
Certification/
Recognition
All statements, technical information and recommendations contained in this document are based upon
tests or experience that 3M believes are reliable. However, many factors beyond 3M’s control can affect
the use and performance of a 3M product in a particular application, including the conditions under
which the product is used and the time and environmental conditions in which the product is expected to
perform. Since these factors are uniquely within the user’s knowledge and control, it is essential that the
user evaluate the 3M product to determine whether it is fit for a particular purpose and suitable for the
user’s method of application.
Product Use
Unless stated otherwise in 3M’s product literature, packaging inserts or product packaging for individual
products, 3M warrants that each 3M product meets the applicable specifications at the time 3M ships the
product. Individual products may have additional or different warranties as stated on product literature,
package inserts or product packages. 3M MAKES NO OTHER WARRANTIES, EXPRESS OR IMPLIED,
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS
FOR A PARTICULAR PURPOSE OR ANY IMPLIED WARRANTY ARISING OUT OF A COURSE OF
DEALING, CUSTOM OR USAGE OF TRADE. User is responsible for determining whether the 3M product
is fit for a particular purpose and suitable for user’s application. If the 3M product is defective within the
warranty period, your exclusive remedy and 3M’s and seller’s sole obligation will be, at 3M’s option, to
replace the product or refund the purchase price.
Warranty and
Limited Remedy
Except where prohibited by law, 3M and seller will not be liable for any loss or damage arising from the
3M product, whether direct, indirect, special, incidental or consequential, regardless of the legal theory
asserted, including warranty, contract, negligence or strict liability.
Limitation of Liability
This Industrial Adhesives and Tapes Division product was manufactured under a 3M quality system
registered to ISO 9001:2000 and ISO/TS 16949:2002 standards.
ISO 9001:2000 - ISO/TS 16949:2002
Dual Lock and Scotchmate are
trademarks of 3M.
Printed in U.S.A.
©3M 2006 70-0709-3879-3 (6/06)
Recycled Paper
40% pre-consumer
10% post-consumer
3
Industrial Business
Industrial Adhesives and Tapes Division
3M Center, Building 21-1W-10, 900 Bush Avenue
St. Paul, MN 55144-1000
800-362-3550 • 877-369-2923 (fax)
www.3M.com/industrial
Application Ideas 3M™ Scotchmate™ Reclosable Fasteners SJ3526N and SJ3527N family of products
can provide a firm adhesive bond to a wide variety of surfaces, including, but not
limited to those listed below. Because product performance will depend on actual
conditions within any specific application, it is essential that the user evaluate the 3M
product to determine whether it is fit for a particular material purpose and suitable for
the user’s method of application. Plastics
Paper and cardboard Acrylic ABS
Glass Sealed Wood Polycarbonate Polystyrene
CARC Paint Bare and painted Metal Polypropylene Rigid Vinyl
Fabrics Polyethylene
Scotchmate reclosable fasteners SJ3526N and SJ3527N family of products are not recommended
forattaching to flexible vinyl or plasticized substrates.
Scotchmate reclosable fasteners SJ3526N and SJ3527N family of products has shown to
be useful for:
Anti-scratch surface Attaching accessories and equipment
Medical Braces Vibration and sound dampening control
Attaching Exhibit and Display Graphics