ANT-LTE-MON-SMA Datasheet by TE Connectivity Linx

Lir'ix' TECHNOLOGIES Features
1 Revised 4/9/2019
Product Description
The Linx MON Series LTE antenna is a high-end
design that provides excellent performance in a
tiny package. It offers higher efficiency at the lower
frequency bands on a smaller ground plane than
competitive products. This equates to better range
in a smaller product size, saving valuable real
estate in the design. The tilt and swivel joint design
allows for the antenna to be positioned for optimum
performance in the product or folded against the
enclosure for shipping or transport. This durable
and versatile design also reduces any damage from
impact force compared to a fixed design.
This combination of high performance and small
size makes the MON Series ideal for small devices,
particularly when used for the Internet of Things
(IoT) and with the CAT-M1 and NB-IOT standards.
Also covering all major bands used by LTE, 3G and
4G cellular technologies, the MON Series is backed
by the thorough testing and validation and rigorous
quality control that Linx is known for.
ANT-LTE-MON-SMA
Data Sheet
Features
Covers all common 4G/3G/2G and LTE bands
Tilt / Swivel Joint for optimum positioning
Small, unobtrusive profile
Ordering Information
ANT-LTE-MON-SMA
Electrical Specifications
Parameter
Recommended Frequency
Range
LTE/ GSM850/
GSM900
DCS/ PCS/
UMTS1 LTE 2300 LTE 2600 LTE3500 LTE3700
698 – 960 1710 – 2170 2300 – 2400 2500 – 2700 3400 – 3600 3600 – 3800
VSWR (typical at center) <2.5:1 <3.5:1 <4.6:1 <3.7:1 <2.2:1 <2.8:1
Peak Gain (max in the band) 5.8dBi 3.7dBi 2.0dBi 1.4dBi 5.2dBi 6.1dBi
Average Gain (typical) –0.50dBi –1.75dBi –2.90dBi –3.05dBi –1.95dBi –2.20dBi
Efficiency (typical) 82% 70% 52% 60% 65% 60%
Polarization Linear
Radiation Omni-Directional
Max Power 15W
Wavelength ¼-wave
Impedance 50-ohms
Connection SMA Plug (Male)
Weight 8g (0.3oz.)
Operating Temperature Range –40°C to +70°C
Measurements taken on a 100 x 100mm (4 x 4in) ground plane, mounted on the edge, straight
Electrical Specifications
Lir'iX
2 ANT-LTE-MON-SMA Data Sheet
Dimensions
71.12 mm
(2.80”)
27.25 mm
(1.07”)
43.87 mm
(1.73”)
Ø5.2 mm
(0.21")
Ø10.0 mm
(0.39")
as :4 27 27 m u u 15 u o 220 240 quuemy(GHz| m m
3 ANT-LTE-MON-SMA Data Sheet
Edge of the Ground Plane, Straight
VSWR
0
10
20
30
40
50
1
2
3
4
5
0.60 0.80 1.00 1.20 1.40 1.60 1.80 2.00 2.20 2.40 2.60 2.80 3.00 3.20 3.40 3.60 3.80 4.00
Reflected Power (%)
VSWR
Frequency (GHz)
0.69
0.96 1.71 2.17 2.52.72.32.4 3.43.6 3.8
Return Loss
-14
-12
-10
-8
-6
-4
-2
0
0.60 0.80 1.00 1.20 1.40 1.60 1.80 2.00 2.20 2.40 2.60 2.80 3.00 3.20 3.40 3.60 3.80 4.00
Return Loss
Frequency (GHz)
0.69
0.96 1.71 2.17 2.52.72.32.4 3.43.6 3.8
21 u Frequency (Gm cm as u 27 m z: 2‘ 15 m an m 2 2o 2 40 Frequency 16m) 27 u 2 2n 2 an Frequency «3sz
4 ANT-LTE-MON-SMA Data Sheet
-6
-4
-2
0
2
4
6
8
0.60 0.80 1.00 1.20 1.40 1.60 1.80 2.00 2.20 2.40 2.60 2.80 3.00 3.20 3.40 3.60 3.80 4.00
Peak Gain (dBi)
Frequency (GHz)
0.69
0.96 1.71 2.17 2.52.72.32.4 3.43.6 3.8
Peak Gain
Average Gain
-12
-11
-10
-9
-8
-7
-6
-5
-4
-3
-2
-1
0
0.60 0.80 1.00 1.20 1.40 1.60 1.80 2.00 2.20 2.40 2.60 2.80 3.00 3.20 3.40 3.60 3.80 4.00
Peak Gain (dBi)
Frequency (GHz)
0.69
0.96 1.71 2.17 2.52.72.32.4 3.43.6 3.8
Radiation Efficiency
0
10
20
30
40
50
60
70
80
90
100
0.60 0.80 1.00 1.20 1.40 1.60 1.80 2.00 2.20 2.40 2.60 2.80 3.00 3.20 3.40 3.60 3.80 4.00
Efficiency (%)
Frequency (GHz)
0.69
0.96 1.71 2.17 2.52.72.32.4 3.43.6 3.8
Lifix
5 ANT-LTE-MON-SMA Data Sheet
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
Gain Plots - Edge of Plane, Straight
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
700 - 960MHz
700MHz
830MHz
960MHz
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
1710 - 2170MHz
1710MHz
1940MHz
2170MHz
Lifix
6 ANT-LTE-MON-SMA Data Sheet
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
Gain Plots - Edge of Plane, Straight
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
2300 - 2400MHz
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
2500 - 2700MHz
2300MHz
2350MHz
2400MHz
2500MHz
2600MHz
2700MHz
Lifix
7 ANT-LTE-MON-SMA Data Sheet
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
Gain Plots - Edge of Plane, Straight
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
3400 - 3600MHz
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
3600 - 3800MHz
3400MHz
3500MHz
3600MHz
3600MHz
3700MHz
3800MHz
u 27 m u u 15 m 1325 25 mm mm 2m a m a
8 ANT-LTE-MON-SMA Data Sheet
Edge of the Ground Plane, Bent 90°
VSWR
0
10
20
30
40
50
1
2
3
4
5
0.60 0.80 1.00 1.20 1.40 1.60 1.80 2.00 2.20 2.40 2.60 2.80 3.00 3.20 3.40 3.60 3.80 4.00
Reflected Power (%)
VSWR
Frequency (GHz)
0.69
0.96 1.71 2.17 2.52.72.32.4 3.43.6 3.8
Return Loss
-14
-12
-10
-8
-6
-4
-2
0
0.60 0.80 1.00 1.20 1.40 1.60 1.80 2.00 2.20 2.40 2.60 2.80 3.00 3.20 3.40 3.60 3.80 4.00
Return Loss
Frequency (GHz)
0.69
0.96 1.71 2.17 2.52.72.32.4 3.43.6 3.8
9 ANT-LTE-MON-SMA Data Sheet
-6
-4
-2
0
2
4
6
8
0.60 0.80 1.00 1.20 1.40 1.60 1.80 2.00 2.20 2.40 2.60 2.80 3.00 3.20 3.40 3.60 3.80 4.00
Peak Gain (dBi)
Frequency (GHz)
0.69
0.96 1.71 2.17 2.52.72.32.4 3.43.6 3.8
Peak Gain
Average Gain
-12
-11
-10
-9
-8
-7
-6
-5
-4
-3
-2
-1
0
0.60 0.80 1.00 1.20 1.40 1.60 1.80 2.00 2.20 2.40 2.60 2.80 3.00 3.20 3.40 3.60 3.80 4.00
Peak Gain (dBi)
Frequency (GHz)
0.69
0.96 1.71 2.17 2.52.72.32.4 3.43.6 3.8
Radiation Efficiency
0
10
20
30
40
50
60
70
80
90
100
0.60 0.80 1.00 1.20 1.40 1.60 1.80 2.00 2.20 2.40 2.60 2.80 3.00 3.20 3.40 3.60 3.80 4.00
Efficiency (%)
Frequency (GHz)
0.69
0.96 1.71 2.17 2.52.72.32.4 3.43.6 3.8
Lir'iX
10 ANT-LTE-MON-SMA Data Sheet
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
Gain Plots - Edge of Plane, Bent 90°
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
700 - 960MHz
700MHz
830MHz
960MHz
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
1710 - 2170MHz
1710MHz
1940MHz
2170MHz
XZerne Gam YZerne Gam XYVF‘Wane Gawn Lir'iX
11 ANT-LTE-MON-SMA Data Sheet
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
Gain Plots - Edge of Plane, Bent 90°
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
2300 - 2400MHz
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
2500 - 2700MHz
2300MHz
2350MHz
2400MHz
2500MHz
2600MHz
2700MHz
XYVF‘Wane Gawn YZerne Gam XZerne Gam Lir'iX
12 ANT-LTE-MON-SMA Data Sheet
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
Gain Plots - Edge of Plane, Bent 90°
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
3400 - 3600MHz
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
3600 - 3800MHz
3400MHz
3500MHz
3600MHz
3600MHz
3700MHz
3800MHz
w my 25 27 Frequency «arm nx
13 ANT-LTE-MON-SMA Data Sheet
Center of the Ground Plane, Straight
VSWR
0
10
20
30
40
50
1
2
3
4
5
0.60 0.80 1.00 1.20 1.40 1.60 1.80 2.00 2.20 2.40 2.60 2.80 3.00 3.20 3.40 3.60 3.80 4.00
Reflected Power (%)
VSWR
Frequency (GHz)
0.69
0.96 1.71 2.17 2.52.72.32.4 3.43.6 3.8
Return Loss
-14
-12
-10
-8
-6
-4
-2
0
0.60 0.80 1.00 1.20 1.40 1.60 1.80 2.00 2.20 2.40 2.60 2.80 3.00 3.20 3.40 3.60 3.80 4.00
Return Loss
Frequency (GHz)
0.69
0.96 1.71 2.17 2.52.72.32.4 3.43.6 3.8
u :m 14 27 217 2: 24 25 m m m 27 m z: 2‘ 25 Frequency 1am) Lifix
14 ANT-LTE-MON-SMA Data Sheet
-17
-15
-13
-11
-9
-7
-5
-3
-1
1
3
0.60 0.80 1.00 1.20 1.40 1.60 1.80 2.00 2.20 2.40 2.60 2.80 3.00 3.20 3.40 3.60 3.80 4.00
Peak Gain (dBi)
Frequency (GHz)
0.69
0.96 1.71 2.17 2.52.72.32.4 3.43.6 3.8
Peak Gain
Average Gain
-20
-18
-16
-14
-12
-10
-8
-6
-4
-2
0
0.60 0.80 1.00 1.20 1.40 1.60 1.80 2.00 2.20 2.40 2.60 2.80 3.00 3.20 3.40 3.60 3.80 4.00
Peak Gain (dBi)
Frequency (GHz)
0.69
0.96 1.71 2.17 2.52.72.32.4 3.43.6 3.8
Radiation Efficiency
0
10
20
30
40
50
60
70
80
90
100
0.60 0.80 1.00 1.20 1.40 1.60 1.80 2.00 2.20 2.40 2.60 2.80 3.00 3.20 3.40 3.60 3.80 4.00
Efficiency (%)
Frequency (GHz)
0.69
0.96 1.71 2.17 2.52.72.32.4 3.43.6 3.8
Lifix
15 ANT-LTE-MON-SMA Data Sheet
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
Gain Plots - Center of Plane, Straight
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
700 - 960MHz
700MHz
830MHz
960MHz
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
1710 - 2170MHz
1710MHz
1940MHz
2170MHz
XZerne Gam YZerne Gam XYVF‘Wane Gawn Lifix
16 ANT-LTE-MON-SMA Data Sheet
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
Gain Plots - Center of Plane, Straight
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
2300 - 2400MHz
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
2500 - 2700MHz
2300MHz
2350MHz
2400MHz
2500MHz
2600MHz
2700MHz
XYVF‘Wane Gawn ne Gam YZVPB ne Gam XZVPB Lifix
17 ANT-LTE-MON-SMA Data Sheet
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
Gain Plots - Center of Plane, Straight
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
3400 - 3600MHz
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
10
0
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
-50.00
-45.00
-40.00
-35.00
-30.00
-25.00
-20.00
-15.00
-10.00
-5.00
0.00
5.00
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
250
260
27
0
280
290
300
310
320
330
340
350
XZ-Plane Gain YZ-Plane Gain XY-Plane Gain
3600 - 3800MHz
3400MHz
3500MHz
3600MHz
3600MHz
3700MHz
3800MHz
.....
18
Copyright © 2019 Linx Technologies
159 Ort Lane, Merlin, OR 97532
Phone: +1 541 471 6256
Fax: +1 541 471 6251
www.linxtechnologies.com ANT-LTE-MON-SMA Data Sheet
Matching Network
A given design may not be able to incorporate the same size ground plane as was used to design and test
the antenna. The antenna’s performance can vary widely with the ground plane size, which will affect the
product’s range and other characteristics. It is possible to adjust the performance using a matching network.
This can enable the integrator to be able to optimize performance in a specific band or to level performance
across all bands.
The most common matching network is a PI circuit between the antenna and the radio. This is two
capacitors to ground on either side of a series inductor. The values can be selected to electrically tune the
antenna. It does take test equipment such as a network analyzer to get this right.
The values of the matching components are determined experimentally on the product’s board. There are
many variables that play into the antenna’s final performance, so it is very difficult to predict what it will do
on any specific design. It is best to design in the matching network, see what the antenna does on the
prototype and then dial the performance in with the network components. Not all of the components may be
needed on a particular design, so they do not need to be populated in production. But it is a good idea to
have the component pads on the board in case they are needed.
The components should be placed close to the antenna connection. The component pads should be placed
on the 50-ohm line between the radio and the antenna.
Linx Technologies offers a service to help customers tune our antennas to their circuit boards. Please contact
Linx for more details.
GNDGND