Product Page 30 Model
cui.com
date 01/12/2021 │ page 3 of 9CUI Inc │ SERIES: PYBE30 │ DESCRIPTION: DC-DC CONVERTER
OUTPUT (CONTINUED)
parameter conditions/description min typ max units
cross regulation
dual output models:
main output 50% load
secondary output from 10~100% load
±5 %
start-up time nominal input, constant resistive load 10 ms
adjustability10 see application notes ±10 %
switching frequency11 PWM mode 300 kHz
transient recovery time 25% load step change, nominal input voltage 300 500
transient response deviation
25% load step change, nominal input voltage
3.3, 5, ±5 Vdc output models
all other models
±5
±3
±8
±5
%
%
ffi at full load ±0.03 %/°C
Note: 10. For single output models only
11. Value is based on full load. At loads <50%, the switching frequency decreases with decreasing load.
PROTECTIONS
parameter conditions/description min typ max units
over voltage protection 110 160 %
over current protection 110 190 %
short circuit protection hiccup, continuous, self recovery
SAFETY AND COMPLIANCE
parameter conditions/description min typ max units
isolation voltage input to output for 1 minute at 1 mA 1,500 Vdc
isolation resistance input to output at 500 Vdc 1,000
isolation capacitance input to output, 100 kHz / 0.1 V 2,000 pF
safety approvals12, 13 fi
fi
conducted emissions
radiated emissions
ESD
radiated immunity
EFT/burst
surge
conducted immunity
MTBF 1,000,000 hours
yes
fi
13. CE approval for all models.
Additional Resources: Product Page | 3D Model