SH Series Datasheet by KEMET

E‘ectromc Components KEIl/IEI' CHARGED.‘
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0063_SH 2/19/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
Nickel-Zinc (Ni-Zn) ferrite core
• Operatingtemperaturerangefrom−25°Cto+80°C
(exceptSH-132andSH-432:−25°Cto+60°C)
• UL94V–0flameretardantratedterminalbase
RoHS Compliant
Overview
The KEMET SH coils are common mode chokes with
a wide variety of characteristics. These through-hole
toroidalcoilsaresuitablefornoisecountermeasurein
DC power line circuits.
Applications
Audio-visual equipment
• Officeautomationequipment
• Digital appliances
• Home appliances
Power supplies
DC Line Filters
Common Mode for Power Line,
Through-Hole Type, SH Series
Part Number System
SH- S132
Series NumberofLines Core Size Terminal Shape Type Internal Management Code
SH- Blank = For 2 lines
S = For 3 lines
1 = 7.6 mm
2 = 7.6 mm
3 = 7.6 mm
4 = 5.4 mm
0
1
2
3
1
2
3
ammm Compancnls ‘25mux mmux E E a 3! ‘ :04) u07 Mmax l2max _‘ x a F «n — m 3..— — a _ ‘— _. 006 z ‘— c) v .._. 10:05 75:0: mm bus as, ‘ my may nu“
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0063_SH 2/19/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
DC Line Filters – Common Mode for Power Line, Through-Hole Type, SH Series
Dimensions – Millimeters
Part Number Dimensions - Millimeters
SH-101
SH-102
SH-201
SH-202
SH-301
SH-302
SH-211
SH-212
SH-311
SH-312
SH-121
SH-122
SH-321
SH-322
SH-132
SH-432
SH-S132
ammm Compancnls KEMEI' SH ‘01 150 3 0 0 35 16 Fan 0025 103 SH ‘02 150 3 0 ‘50 25 Fan 0025 157 spam 150 3 0 0 50 16 Fan 0025 103 er202 150 3 0 ‘50 20 Fan 0025 105 er301 150 3 0 3 20 22 Fan 0025 17‘ er302 150 3 0 7 50 25 Fan 0025 ‘74 er303 50 21 15 00 10 Fan 0025 170 SH~Z1I 150 3.0 0.50 10 FalZIInes 1,74 SH-Z‘Z 150 3.0 3 50 23 FalZIInes 170 SH-Ifll 150 3.0 3.20 25 FalZIInes 1,74 sH-312 150 3.0 7,50 30 FalZIInes 170 SH ‘21 50 3 0 0 35 n Fan 0025 ‘53 SH ‘22 50 3 0 ‘50 20 Fan 0025 103 er321 50 3 0 3 50 14 Fan 0025 3 53 er322 50 3 0 7 50 20 Fan 0025 ‘50 mm 50 2.4 2 an 5‘ FalZIInes ‘ 1n SH~332 50 2.4 3000 5‘ FalZIInes ‘ 12 505332 50 3 0 170 in Far 3 0025 3 00
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0063_SH 2/19/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
DC Line Filters – Common Mode for Power Line, Through-Hole Type, SH Series
Environmental Compliance
AllKEMETDClinefiltersareRoHSCompliant.
Performance Characteristics
Item Performance Characteristics
Rated Voltage Range 50 – 150 VDC
Rated Current Range 1 – 3 A
Rated Inductance Range 0.35 – 30.00 µH minimum
Inductance Measurement Condition 100 kHz, 1 mA
Rated DC Resistance Range 10–81mΩmaximum
Operating Temperature Range
25°Cto+80°C(notincludingselftemperaturerise)
Except SH–132 and SH–432:
25°Cto+60°C(notincludingselftemperaturerise)
Table 1 – Ratings & Part Number Reference
Part
Number
Rated
Voltage
DC (V)
Rated
Current
(A)
Inductance (µH)
Minimum
DC Resistance/
Line (mΩ)
Maximum
Number
of Lines Weight (g)
SH-101
150
3.0
0.35
16
For 2 lines
1.63
SH-102
150
3.0
1.50
26
For 2 lines
1.67
SH-201
150
3.0
0.50
16
For 2 lines
1.63
SH-202
150
3.0
1.50
20
For 2 lines
1.65
SH-301
150
3.0
3.20
22
For 2 lines
1.71
SH-302
150
3.0
7.50
26
For 2 lines
1.74
SH-303
50
2.1
15.00
10
For 2 lines
1.70
SH-211
150
3.0
0.50
18
For 2 lines
1.74
SH-212
150
3.0
1.50
23
For 2 lines
1.78
SH-311
150
3.0
3.20
25
For 2 lines
1.74
SH-312
150
3.0
7.50
30
For 2 lines
1.78
SH-121
50
3.0
0.35
11
For 2 lines
1.53
SH-122
50
3.0
1.50
20
For 2 lines
1.63
SH-321
50
3.0
3.50
14
For 2 lines
1.53
SH-322
50
3.0
7.50
20
For 2 lines
1.58
SH-132
50
2.4
2.60
51
For 2 lines
1.10
SH-432
50
2.4
30.00
51
For 2 lines
1.12
SH-S132
50
1.0
1.70
81
For 3 lines
1.00
E‘Icunmc Companm; KEIVIEI' CHARGED! 10000 m0 -'°°° A 9, 55 a: g 8 100 N100 % i a E "‘ E 10 no I I I IO 10) 1M) ‘ ‘" ma...“ (mu) 1‘” m“ Frequency (MHz) 10000 10000 A1000 A1000 9 9, 8 8 C 100 101/121 a 100 m 8 3 a g — m — 10 I I 1 10 100 “100 1 ‘0 1m 1000 Frequency (MHz) Frequency (MHz)
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0063_SH 2/19/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
DC Line Filters – Common Mode for Power Line, Through-Hole Type, SH Series
Frequency Characteristics
Packaging
Part Type Packaging Type Pieces per Box
SH-*0* Terminal Shape 0 Bulk 3,000
SH-*1* Terminal Shape 1
SH-*2* Terminal Shape 2 Tray 1,100
SH-*3* Terminal Shape 3 Bulk 3,000
ammmc compmm KEIVIEI' cumin:
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0063_SH 2/19/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
DC Line Filters – Common Mode for Power Line, Through-Hole Type, SH Series
Handling Precautions
Precautions for product storage
DCLineFiltersshouldbestoredinnormalworkingenvironments.Whilethechokesthemselvesarequiterobustinother
environments,solderabilitywillbedegradedbyexposuretohightemperatures,highhumidity,corrosiveatmospheres,and
long term storage.
KEMETrecommendsthatmaximumstoragetemperaturenotexceed40°Candmaximumstoragehumiditynotexceed70%
relativehumidity.Atmospheresshouldbefreeofchlorineandsulfurbearingcompounds.Temperaturefluctuationsshould
beminimizedtoavoidcondensationontheparts.Donotstorenearstrongmagneticfields,asthismightmagnetizethe
product.
Foroptimizedsolderability,DClinefilterstockshouldbeusedpromptly,preferablywithinsixmonthsofreceipt.
Product temperature rise values
The values listed for temperature rise are the result of self-heating in wires when the rated current (commercial frequency)
isapplied.Whenusing,checkandevaluatethevalueofthecoretemperatureriseunderactualoperatingconditions.
Export Control
For customers in Japan
Forproductsthatarecontrolleditemssubjecttothe“ForeignExchangeandForeignTradeLaw”ofJapan,theexportlicense
specifiedbythelawisrequiredforexport.
For customers outside Japan
DCLineFiltersshouldnotbeusedorsoldforuseinthedevelopment,production,stockpilingorutilizationofany
conventionalweaponsormass-destructiveweapons(nuclearweapons,chemicalorbiologicalweapons,ormissiles)orany
other weapons.
ammmc compmm KEIVIEI' cumin:
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard LF0063_SH 2/19/2020
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
DC Line Filters – Common Mode for Power Line, Through-Hole Type, SH Series
KEMET Electronics Corporation Sales Offi ces
Foracompletelistofourglobalsalesoffices,pleasevisitwww.kemet.com/sales.
Disclaimer
Allproductspecifications,statements,informationanddata(collectively,the“Information”)inthisdatasheetaresubjecttochange.Thecustomerisresponsiblefor
checkingandverifyingtheextenttowhichtheInformationcontainedinthispublicationisapplicabletoanorderatthetimetheorderisplaced.AllInformationgiven
hereinisbelievedtobeaccurateandreliable,butitispresentedwithoutguarantee,warranty,orresponsibilityofanykind,expressedorimplied.
StatementsofsuitabilityforcertainapplicationsarebasedonKEMETElectronicsCorporation’s(“KEMET)knowledgeoftypicaloperatingconditionsforsuch
applications,butarenotintendedtoconstitute–andKEMETspecificallydisclaims–anywarrantyconcerningsuitabilityforaspecificcustomerapplicationoruse.
TheInformationisintendedforuseonlybycustomerswhohavetherequisiteexperienceandcapabilitytodeterminethecorrectproductsfortheirapplication.Any
technicaladviceinferredfromthisInformationorotherwiseprovidedbyKEMETwithreferencetotheuseofKEMET’sproductsisgivengratis,andKEMETassumesno
obligationorliabilityfortheadvicegivenorresultsobtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failuresmaystilloccur.Accordingly,customerapplicationswhichrequireahighdegreeofreliabilityorsafetyshouldemploysuitabledesignsorothersafeguards
(suchasinstallationofprotectivecircuitryorredundancies)inordertoensurethatthefailureofanelectricalcomponentdoesnotresultinariskofpersonalinjuryor
property damage.
Althoughallproduct–relatedwarnings,cautionsandnotesmustbeobserved,thecustomershouldnotassumethatallsafetymeasuresareindictedorthatother
measuresmaynotberequired.
WhenprovidingKEMETproductsandtechnologiescontainedhereintoothercountries,thecustomermustabidebytheproceduresandprovisionsstipulatedinall
applicableexportlawsandregulations,includingwithoutlimitationtheInternationalTrafficinArmsRegulations(ITAR),theUSExportAdministrationRegulations
(EAR)andtheJapanForeignExchangeandForeignTradeAct.
KEMET is a registered trademark of KEMET Electronics Corporation.