1123624 Drawing Datasheet by TE Connectivity AMP Connectors
4
3 2 ’l
ms DRAWINE Is UNEIIELIEEIED I RELEASED Em: PUBLICATION 1997 65 D' T REVISIONS
© COPYRIGHT 1997 BY AMP INEDRPORATEDALL RIGHTS RESERVED J P ”R DESWFTIDN 1 E Em DATE “W ”W
REF
2416 — 0.52 A REVISED moo—0575-95 15/9?“ I 17.78 94:“ 0.82
fl
Eisfi% _ DIA1.1t0,1 QPLACES “$— _ _~
CIRCUIT NO ! 32.26 5'08 Ir— W ! REF
a . |
l E} 4; + | 1098
_ I I
i :o 1 .4). I
g 6 XII—m—III 243 '4} + l to 05
I I
AMP777 ' DIA3i0,1 ZPLACES _ 5.08 32 2R6EF
5-147»; I / '
SERIES MARK ' \ 1‘ ’ i0 05
says 2—.»4MIN /! ‘ 7 7.62
10-16 5 3 5-112352I,_5 xvx ROUND DIAAMIN ZPLACES
5‘08 5 2 5E112352AE2 xyx I l s C
10 O
5 4—112362A—5 YVX ‘
/§\ 2 L—‘I12362k—2 YYX to 05 L- — -——— 5‘08
1OI'I6
(saw 5 3 BEIIzssans xxv REF REF
5 z 3—1123525—2 xxy 17.16 7
__ REF
7'62 24‘59 A 1-112362L—5 xxx 24.15 —
:fiw X X 15.24 5 2 1—112362A—2 xxx Ifiaéymmmmi REEDMEND PC BOARD HOLE PATTERN
, 5 IEINIEHI (3?; No) KEY PC agIEE:1Eio 1 PC BOARD THICKNESS-1.6i01
' (3F5fifi§) (NOT ACCUMOLATE TOLERANCE)
A“ '
EOA W (3:7sgmfi) , (CONNECTOR MOUNT SIDE)
3 4 J: :a
E; 1 . mt may» 73’9“ka
MUIZTIbt-‘JIE
H1“. OE:— 145 Jyaarzmég
20:4 man man Hair/w. Res B
— 3.8 I [2.19732 :IysaI» 2mNITm
.J—EE 111‘ Gun Dan ‘Ima 0,38um MINgnEE
A 12/3) 7 - 3‘51 A na§:j‘197h§fiNiTll
RETENTION LEG ufiuu uu1u m, 2 0 Mn MINZH”
17112362472,75 ~ -
3997h¥flafi§n W W“ [1 "fl" MW — -
CONTACT TA‘L 3—1123624—2 —5 4—1123624—2 —5 5E112362LE2 E5 A ”W WWEVWCDWWEW
’ ’ ‘ . :wnm‘mwfluzmg
NOTES XXY KEY YYX KEY XYX KEY IRE WEE IIIEIILAIIEII EII
_ Imam um:
E 1 MATERIALHDUSINGGLASS FILED THERMO
_ Wm m “I. .IEEEIEIEIIEII .
PLAST'CIPOLYESTER Wwee:an:1s::11;*e::‘115.~:)~::u¢5,I WIEIKEDA 1‘“ MAR“ 9" I, M. EIEEIWIEE AME KR
- CUNTACT'EOPPER ALLOY EHK Ie/MAR/'9s “I.“ KEWEEEEIJEEEE
RETENTION LEMUPPER ALLOY DIMENEENE. TOLERANCE WEE NMATSUBARA ,
_ A FINISHIEONTAET AREA) 0 BaIImMIN GOLD PLATING "In": OTHERW‘SE SFEC'F‘ECN’IV:ASEEAWE’MAW 98 5:”: 5741.399 jggg- D3200T
A OVER Ni PLATING 11:! q in a :EEEIIEI SPEC Aviary-Jr 9F (1&947)
FINISH CONTACT AREA :2 0 MIN TIN ‘, j j
‘ ’ “m .3: $2.225 108—5349 DYNAMIC CONN. D3200T A
PLATED OVER NICKEL E EE AEELIEAIION EEEE HORIZONTAL HDR ASS Y 9P
V|EW A :I II I4 nE-r EI-I-I ELI : I_ lel I: n DI TE; unalnj‘aA 514.8 SIZE (AGE CUBE 2),?“me No gamma, ,9
WW _
SON-53H FINISHIRETENTION LEG). TIN PLATED ““2; NOTE :I‘N'ngE NOTE ”5‘5” 1 1.8 9 A3 00779 C” “2 3624 —
[CONTACT TAIL) : .E
OVER NICKEL [Eaaéga CUSTOMER DRAW‘NG :EALE2_1 SHEET DE 1 EEVC1
AMP1L7o—19 REV 10/93
(CUSTOMER DRAWING) Ea g fig]