® DDTD xxxxU
501.323
Dim Min Max
A D 25 D 40
B I 15 I 35
C 2 00 2 20
n u 65 Nommai
E D 30 D 40
G I 20 I 40
H I 50 2 20
J 0,0 0 10
K D 90 I 00
L D 25 D 40
M D 10 D 15
‘ a
\\ ‘/ All Dimensions in mm
N R1 (NOM) R2 (MOM) MARKING a
DDTDHSEU 1K 1K N60
DDTD123EU 2 2K 2.2K N61
DDTDMSEU 4 7K 4.7K N62
DDTDIMEU 10K 10K N63
DDTD122JU 0.22K 4.7K N64 ‘ I ‘ ‘
DDTDHSZU 1K 10K N65
DDTD123YU 2 2K 10K N66
DDTDiaaHu 3 3K 10K N67
DDTD123TU 2 2K OPEN N69
DDTDMSTU 4 7K OPEN N70
DDTD! mu 10K OPEN N71
DDTD! meu 0 10K N72
Characteristic Symbol Value um:
Suppiy Voilage‘ 1310(2) vac 50 v
Inpuivmiage, (1)10 (2i DDTD! 13EU 710 in +10
DDTD|23EU riflHO +12
DDTDMSEU riflHO +30
DDTDTHEU V riflHO +40 V
DDTD122JU ‘N 75 io +5
DDTDHSZU 75 m +10
DDTDTZCWU 75 m +12
DDTDTSSHU 76 m +20
Inpuivmiage, (2)10 (ii DDTDizaTU
DDTDMSTU v 5 v
DDTDi MTU E30 \W'
DDTD1 meu
Ompui Current AU ‘9 500 mA
Power Dissmalien Pa 200 mw
Thermai Resusiance‘ Junction in Arnhem Air (None N PM 625 CC/w
Operaimg and Siorage Temperature Range Th T579 755 m +150 0
DDTD (xxxx) U
NPN PRE-BIASED 500 mA SURFACE MOUNT TRANSISTOR
Features
• Epitaxial Planar Die Construction
DS30382 Rev. 7 - 2
1 of 3
www.diodes.com DDTD (xxxx) U
© Diodes Incorporated
• Complementary PNP Types Available (DDTB)
• Built-In Biasing Resistors, R1, R2
• Lead Free/RoHS Compliant Version (Note 2)
• "Green" Device, Note 3 and 4
Mechanical Data
• Case: SOT-323
• Case Material: Molded Plastic, "Green" Molding
Compound, Note 4. UL Flammability Classification
Rating 94V-0
• Moisture Sensitivity: Level 1 per J-STD-020C
• Terminals: Solderable per MIL-STD-202, Method 208
• Terminal Connections: See Diagram
• Lead Free Plating (Matte Tin Finish annealed over
Alloy 42 leadframe).
• Marking Information: See Table Below & Page 3
• Ordering Information: See Page 3
• Weight: 0.006 grams (approximate)
P/N R1 (NOM) R2 (NOM) MARKING
DDTD113EU
DDTD123EU
DDTD143EU
DDTD114EU
DDTD122JU
DDTD113ZU
DDTD123YU
DDTD133HU
DDTD123TU
DDTD143TU
DDTD114TU
DDTD114GU
1K
2.2K
4.7K
10K
0.22K
1K
2.2K
3.3K
2.2K
4.7K
10K
0
1K
2.2K
4.7K
10K
4.7K
10K
10K
10K
OPEN
OPEN
OPEN
10K
N60
N61
N62
N63
N64
N65
N66
N67
N69
N70
N71
N72
SOT-323
Dim Min Max
A 0.25 0.40
B 1.15 1.35
C 2.00 2.20
D 0.65 Nominal
E 0.30 0.40
G 1.20 1.40
H 1.80 2.20
J 0.0 0.10
K 0.90 1.00
L 0.25 0.40
M 0.10 0.18
α 0° 8°
All Dimens mm ions in
Maximum Ratings @TA = 25°C unless otherwise specified
R1
OUT
B
C
E
R2
3
21
IN GND(0)
A
M
JL
ED
BC
H
K
G
Schematic and Pin Configuration
Characteristic Symbol Value Unit
Supply Voltage, (3) to (2) VCC 50 V
Input Voltage, (1) to (2) DDTD113EU
DDTD123EU
DDTD143EU
DDTD114EU
DDTD122JU
DDTD113ZU
DDTD123YU
DDTD133HU
VIN
-10 to +10
-10 to +12
-10 to +30
-10 to +40
-5 to +5
-5 to +10
-5 to +12
-6 to +20
V
Input Voltage, (2) to (1) DDTD123TU
DDTD143TU
DDTD114TU
DDTD114GU
VEBO (MAX) 5 V
Output Current All IC 500 mA
Power Dissipation Pd 200 mW
Thermal Resistance, Junction to Ambient Air (Note 1) RθJA 625 °C/W
Operating and Storage Temperature Range Tj, TSTG -55 to +150 °C
Notes: 1. Mounted on FR4 PC Board with recommended pad layout at http://www.diodes.com/datasheets/ap02001.pdf.
2. No purposefully added lead.
3. Diodes Inc.'s "Green" policy can be found on our website at http://www.diodes.com/products/lead_free/index.php.
4. Product manufactured with Date Code 0627 (week 27, 2006) and newer are built with Green Molding Compound. Product manufactured prior to
Date Code 0627 are built with Non-Green Molding Compound and may contain Halogens or Sb2O3 Fire Retardants.