2492210000 Datasheet by Weidmüller

Weidmiiller BE G Type LUFS 10 00/12/130v 5,05N ax BX om: No. 2492210000 PCB mymmaL 10 00 mm. Nu ofpoles 12 Same: pm lengm (n 5 mm, unned, mack IN, c1ampmg vange. max. 15 mm. aux GTIN (EAN) 4050115559934 my 10 past IEC1OODV/76A/OE 15mm1 uL 600V/57A/AWG1B-AWGA
Data sheet
Creation date September 14, 2018 8:16:32 PM CEST
Catalogue status 31.08.2018 / We reserve the right to make technical changes. 1
OMNIMATE Power - series LU
LUFS 10.00/12/180V 5.0SN BK BX
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
General ordering data
Type LUFS 10.00/12/180V 5.0SN BK BX
Order No. 2492210000
Version PCB terminal, 10.00 mm, No. of poles: 12, 180°,
Solder pin length (l): 5 mm, tinned, Black, PUSH
IN, Clamping range, max. : 16 mm², Box
GTIN (EAN) 4050118559934
Qty. 10 pc(s).
Product data IEC: 1000 V / 76 A / 0.5 - 16 mm²
UL: 600 V / 57 A / AWG 18 - AWG 4
Packaging Box
High-performance PCB terminal with a PUSH IN
connection system for conductor cross-sections up to 16
mm².
Fast connection without tools thanks to pushers to
open the contact point, or direct plug-in method
Securely closed contact point, with the "Connection
Safety Concept" the conductor is always clamped
securely
Integrated test point for PS 2.0 test plug
Central tip test point for test probes on the upper side
of the terminal
Increased derating reserves because WEMID insulating
material is used.
Conductor outlet direction of 180°
Dimensions and weights Weidmiiller 3'5 Width 121.58 mm Width (inchesl 4.767 inch Height 36.3 mm Height linches) 1.429 inch Height ol lowest version 31.3 mm Depth 24.7 mm Depth linches) 0.972 inch Net weight 96.674 g System parameters 0M LU PUSH IN Mounting onto the PCB THT solder connection Conductor outlet direction 180° Pitch in mm (P) 10 mm Pitch in inches (P) 0.364 inch No. ol poles 12 Fitted by customer No Solder pin length 111 5 mm Solder pin dimensions d =12 mm, Octagonal Solder eyelet hole diameter (D) 1.6 mm Solder eyelet hole diameter tolerance 101+ 0,1 mm Numper ol solder pins per pole 3 Screwdriver blade 0.6 x 4,0 Stripping length 16 mm L1 in mm 110 mm Touch IP20 plugg 4.331 inch 0470 unplugged Touches 57 106 Sale from linger touch Material data Insulating material Wemid lPAl Colour Black Colour chart lsimilar) RAL 6011 Insulating material group 1 C11 2 600 Insulation resistance 2 108 0 UL 94 flammability rating V0 Contact pase material ErCu Contact surface tinned Layer structure ol solder connection 410 pm Sn matt Storage temperature, min. 725 °C Storage temperature, max, 55 ”C Max. relative humidity during storage 60 % Operating temperature, min. .40 ”C Operating temperature, max. 120 °C Conductors suitable (or connection Clamping range, mm. 0.5 mm2 Clamping range, max. 16 mm2 Wire Wire min. AWG 16 max. AWG 4 Solid, min. H05107) vru 0.5 mm2 Solid, max. H05(07l VrU 16 mm2 Stranded. min. H07VrR 6 mm2 Stranded. max. HO7VVR 16 mm2 Flmlble, min. H05(07l VrK 0.5 mm2 Flexible, max. H05107l VrK 16 mm2 w. pl w. pla min. 0.6 mm2 max. 15 mm2 w. WI 0.6 mm2 max. 15 mm2 Piug gauge ace. to EN 60999 a x p; D 5.4 mm x 5.1 mm, 5.3 mm
Data sheet
OMNIMATE Power - series LU
LUFS 10.00/12/180V 5.0SN BK BX
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date September 14, 2018 8:16:32 PM CEST
Catalogue status 31.08.2018 / We reserve the right to make technical changes. 2
Dimensions and weights
Width 121.58 mm Width (inches) 4.787 inch
Height 36.3 mm Height (inches) 1.429 inch
Height of lowest version 31.3 mm Depth 24.7 mm
Depth (inches) 0.972 inch Net weight 96.874 g
System parameters
Product family OMNIMATE Power - series
LU
Wire connection method
PUSH IN
Mounting onto the PCB THT solder connection Conductor outlet direction 180°
Pitch in mm (P) 10 mm Pitch in inches (P) 0.394 inch
No. of poles 12 Fitted by customer No
Solder pin length (l) 5 mm Solder pin dimensions d = 1.2 mm, Octagonal
Solder eyelet hole diameter (D) 1.6 mm Solder eyelet hole diameter tolerance (D)+ 0,1 mm
Number of solder pins per pole 3 Screwdriver blade 0.8 x 4.0
Stripping length 18 mm L1 in mm 110 mm
L1 in inches
4.331 inch
Touch-safe protection acc. to DIN VDE
0470
IP20 plugged/ IP10
unplugged
Touch-safe protection acc. to DIN VDE
57 106 Safe from finger touch
Material data
Insulating material Wemid (PA) Colour Black
Colour chart (similar) RAL 9011 Insulating material group I
CTI 600 Insulation resistance 108 Ω
UL 94 flammability rating V-0 Contact base material E-Cu
Contact surface tinned Layer structure of solder connection 4-10 µm Sn matt
Storage temperature, min. -25 °C Storage temperature, max. 55 °C
Max. relative humidity during storage 80 % Operating temperature, min. -40 °C
Operating temperature, max. 120 °C
Conductors suitable for connection
Clamping range, min. 0.5 mm² Clamping range, max. 16 mm²
Wire connection cross section AWG,
min. AWG 18
Wire connection cross section AWG,
max. AWG 4
Solid, min. H05(07) V-U 0.5 mm² Solid, max. H05(07) V-U 16 mm²
Stranded, min. H07V-R 6 mm² Stranded, max. H07V-R 16 mm²
Flexible, min. H05(07) V-K 0.5 mm² Flexible, max. H05(07) V-K 16 mm²
w. plastic collar ferrule, DIN 46228 pt 4,
min. 0.5 mm²
w. plastic collar ferrule, DIN 46228 pt 4,
max. 16 mm²
w. wire end ferrule, DIN 46228 pt 1, min
0.5 mm²
w. wire end ferrule, DIN 46228 pt 1,
max. 16 mm²
Plug gauge acc. to EN 60999 a x b; Ø 5.4 mm x 5.1 mm; 5.3 mm
Rated data acc. to IE6 Weidmiiller 3'5 Rated curre IEC 509477774 (Tu=20°cl 7s A Hated curre Rated curre (Tu=20°cl 76 A (Tu=40°cl 7s A Hated curre Rated voltage lor surg (Tu=40°cl 67 A pctllullctn degree "/2 1000 V Rated voltage lor surg Rated voltage lor surg pctllullon degree Ill/Z 1000 V pctllullctn degree Ill/3 1000 V Rated rmpulse voltage lor su Rated Impulse voltage lor su class/ pollutron degree "/2 6 kV class/ pollutron degree Ill/2 3 kV Hated rmpulse voltage lor surge vcl class/ ccmammauon degree Ill/3 3 kV Rated data acc. to CSA Hated voltage tUse group a) 600 v Rated voltage (Use group cl 600 V Rated voltage luse group D) 600 v Rated current (use group B) 57 A Hated current (use group cl 57 A Rated current (use group Dl 5 A ere crosseectron, AWG, mln. AWG 13 lee croseseotron, AWG, max. AWG 4 Rated data acc. to UL 1059 0 us E60693 Hated voltage tuse group at 600 v Rated voltage luse group Cl 600 V Rated voltage luse group D) 600 v Nomrnal voltage luse group F) 1000 V Rated current (use group B) 57 A Rated current (use group cl 57 A Hated current (use group D) 5 A Nomrnal current (use group Fl 57 A ere crosseectron, AWG, mln. AWG 13 lee croseseotron, AWG, max. AWG 4 Speclflcallons are mlemum wluss, delalls see approval csnlllcate. Packaging Packzglng Box Packegrng unrt lVPE) length 0 MTR Packzglng unrt lVPEl wrath 0 MTR Packegrng unrt lVPE) helghl 0 MTR Class cations ETIM 3.0 Ecomza4 ETIM 4.0 EC002643 ETIM 6.0 EC002643 ETIM 6,0 EC002643 50255 6.2 277261101 aClass 9.1 27440401
Data sheet
OMNIMATE Power - series LU
LUFS 10.00/12/180V 5.0SN BK BX
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date September 14, 2018 8:16:32 PM CEST
Catalogue status 31.08.2018 / We reserve the right to make technical changes. 3
Rated data acc. to IEC
tested acc. to standard
IEC 60947-7-4
Rated current, min. no. of poles
(Tu=20°C) 76 A
Rated current, max. no. of poles
(Tu=20°C) 76 A
Rated current, min. no. of poles
(Tu=40°C) 76 A
Rated current, max. no. of poles
(Tu=40°C) 67 A
Rated voltage for surge voltage class /
pollution degree II/2 1,000 V
Rated voltage for surge voltage class /
pollution degree III/2 1,000 V
Rated voltage for surge voltage class /
pollution degree III/3 1,000 V
Rated impulse voltage for surge voltage
class/ pollution degree II/2 6 kV
Rated impulse voltage for surge voltage
class/ pollution degree III/2 8 kV
Rated impulse voltage for surge voltage
class/ contamination degree III/3 8 kV
Rated data acc. to CSA
Rated voltage (Use group B) 600 V Rated voltage (Use group C) 600 V
Rated voltage (use group D) 600 V Rated current (use group B) 57 A
Rated current (use group C) 57 A Rated current (use group D) 5 A
Wire cross-section, AWG, min. AWG 18 Wire cross-section, AWG, max. AWG 4
Rated data acc. to UL 1059
Institute (cURus) Certificate No. (cURus)
E60693
Rated voltage (use group B) 600 V Rated voltage (use group C) 600 V
Rated voltage (use group D) 600 V Nominal voltage (use group F) 1,000 V
Rated current (use group B) 57 A Rated current (use group C) 57 A
Rated current (use group D) 5 A Nominal current (use group F) 57 A
Wire cross-section, AWG, min. AWG 18 Wire cross-section, AWG, max. AWG 4
Reference to approval values Specifications are
maximum values, details -
see approval certificate.
Packaging
Packaging Box Packaging unit (VPE) length 0 MTR
Packaging unit (VPE) width 0 MTR Packaging unit (VPE) height 0 MTR
Classifications
ETIM 3.0 EC001284 ETIM 4.0 EC002643
ETIM 5.0 EC002643 ETIM 6.0 EC002643
eClass 6.2 27-26-11-01 eClass 9.1 27-44-04-01
Data sheet Technical data Weidmiiller 3'5 Note: - The test pom can only be used as potential—pickup pom Approval. Downloads Approval/C Conlormlty Declaration ol lhs Manulaclurer Engineering Data Mouen convenars while paper While Paper UL 600 v STEP Download Wmteuauar Download Wmtegagar
Data sheet
OMNIMATE Power - series LU
LUFS 10.00/12/180V 5.0SN BK BX
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date September 14, 2018 8:16:32 PM CEST
Catalogue status 31.08.2018 / We reserve the right to make technical changes. 4
Notes
Notes Additional colours on request
Rated current related to rated cross-section & min. No. of poles.
Wire end ferrule without plastic collar to DIN 46228/1
Wire end ferrule with plastic collar to DIN 46228/4
P on drawing = pitch
Rated data refer only to the component itself. Clearance and creepage distances to other components are to
be designed in accordance with the relevant application standards.
The test point can only be used as potential-pickup point.
IPC conformity Conformity: The products are developed, manufactured and delivered according international recognized
standards and norms and comply with the assured properties in the data sheet resp. fulfill decorative properties
in accordance with IPC-A-610 "Class 2". Further claims on the products can be evaluated on request.
Approvals
Approvals
Downloads
Approval/Certificate/Document of
Conformity Declaration of the Manufacturer
Engineering Data STEP
Motion controllers white paper Download Whitepaper
White Paper UL 600 V Download Whitepaper
Weidmiiller BE Eli: ooeo mm vanem LUFS 10 nm usav "n'in 2., x. .n 5., m m m .1 mwmm mmmm LUFS 10 nm usav Eggs-sagas mm m—‘mm Yrq
Data sheet
OMNIMATE Power - series LU
LUFS 10.00/12/180V 5.0SN BK BX
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Drawings
Creation date September 14, 2018 8:16:32 PM CEST
Catalogue status 31.08.2018 / We reserve the right to make technical changes. 5
Dimensional drawing
Derating curve
Derating curve
Pnhulmg
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
260
240
220
200
180
160
140
120
100
80
60
40
20
00 20 40 60 80 100 120 140 160 180 200 220 240
time [s]
Temperature [°C]
Preheating
Cooling rate < 6 °K/s
250 °C
260 °C
Heating rate < 3 °K/s
255 °C
Typical process
Process limits
Temperature on board
Total contact time max. 10 sec.
appr. 150°C
260
240
220
200
180
160
140
120
100
80
60
40
20
00 20 40 60 80 100 120 140 160 180 200 220 240
time [s]
Temperature [°C]
Preheating
Cooling rate < 6 °K/s
250 °C
260 °C
Contact time appr. 3 sec.
Typical process
Prozess limits
Temperature on board
Heating rate < 3 °K/s
255 °C
appr. 150 °C
Wave soldering profiles
Wired connection elements should be processed in accordance with the DIN EN 61760-1 standard. We have included
two recommendations for practical wave soldering profiles, with which Weidmüller PCB terminals and connectors are
qualified.
When choosing a suitable profile for your application, the following factors also need to be considered:
- PCB thickness
- Proportion of Cu in the layers
- Single/double-sided assembly
- Product range
- Heating and cooling rates
The single and double wave profiles each indicate the recommended operating range, including the maximum
soldering temperature of 260°C. In practice, the maximum soldering temperature is quite often well below the above
maximum profile.
Wave Solder Profile
Recommended wave solderding profiles
We reserve the right to make technical changes.
Single Wave:
Double Wave: