S89R, S90R Series Datasheet by TE Connectivity Potter & Brumfield Relays

912
P&B
Dimensions are shown for
reference purposes only.
Dimensions are in inches over
(millimeters) unless otherwise
specified.
Catalog 1308242
Issued 3-03
Specifications and availability
subject to change.
www.tycoelectronics.com
Technical support:
Refer to inside back cover.
Environmental Data
Temperature Range: -10°C to +60°C.
Mechanical Data
Weight: 7.75 oz. (241g) approximately.
S89R/S90R series
Bistable, Impulse Relay
15 and 20 Amp Industrial Rating
Continuous Coil Rating
File E22575
File LR15734
Users should thoroughly review the technical data before selecting a product part
number. It is recommended that users also seek out the pertinent approvals files
of the agencies/laboratories and review them to ensure the product meets the
requirements for a given application.
Coil Data
Nominal Resistance Nominal
Voltage DC Ohms Current
±15% @ +25°C mA
24VAC 8.7 375
120VAC 260 75
240VAC 1084 38
6VDC 5.8 1035
12VDC 22.5 533
24VDC 92 260
Features
• Low cost, bistable impulse relay.
• Operates on 75ms min. pulse.
• Used in garage door controls, motor reversing and lighting controls.
• S89R available with plastic cover and octal plug-in base.
Contact Data @ 25°C
Ratings: S89R: 15 amps, 1/2 HP, 125/250VAC; 5 amps, 125VAC, tungsten
filament lamp load; 1/2 amp, 125VDC; 1/4 amp, 250VDC.
Expected Life: 100,000 operations, mechanical; 50,000 operations at
rated loads.
Ratings: S90R:
Insulation: Class B (130°C).
Initial Breakdown Voltage: 1,500V rms, 60 Hz.
Must-Operate Voltage:
DC Coils: 75% of nominal voltage @ +25°C.
AC Coils: 85% of nominal voltage @ +25°C.
S89R11AAC1-24
S89R11AAC1-120
S89R11ABD1-24
Ordering Information
S89R11ABD1-120
S89R11APP1-120
S89R11DAC1-12
S89R11DAC1-24
S89R11DBD1-12
S89R11DBD1-24
S90R5ABD1-120
S90R11ABD1-24
S90R11ABD1-120
Coil Data @ 25°C
Nominal Power:
DC Coils: 6.33 Watts @ +25°C.
AC Coils: 9VA @ +25°C.
Load Minimum Life
20A, 120VAC or 7.5A, 277VAC, Tungsten. 10,000 Cycles
15A, 125VAC or 7A, 277VAC, Fluorescent. 10,000 Cycles
20A, 277VAC, 75-80% PF. 50,000 Cycles
1 HP, 125VAC, 50/60 Hz. 50,000 Cycles
2 HP, 250VAC, 50/60 Hz. 50,000 Cycles
12 FLA, 60 LRA, 120VAC. 50,000 Cycles
8 FLA, 48 LRA, 240VAC. 50,000 Cycles
Pilot Duty, 360VA, 125/250VAC. 50,000 Cycles
S89R S90R
Typical Part No. BS89R 5 A B D 1 -24
1. Basic Series:
S89R = 15A
S90R = 20A
2.Contact Arrangement:
5 = SPDT 11 = DPDT 17 = 4PDT
3.Coil Input:
A = AC
D = DC
4.Coil Terminal Style:
A = .187" (4.75mm) Quick connect/solder. P = Dust cover with octal plug-in base. (S89R only.)
B = .250" (6.35mm) Quick connect/solder.
5.Switch Terminal Style:
C = .187" (4.75mm) Quick connect.* P = Dust cover with octal plug-in base.*
D = .250" (6.35mm) Quick connect. * S89R only.
6.Switch Terminal Configuration:
1 = Style 1 (See outline drawings.)
7. Coil Voltage:
24, 120, 240VAC
6, 12, 24VDC
S89R5ABD1-24
S89R5ABD1-120
S89R5DBD1-12
Our authorized distributors are more likely to maintain the following items in stock for immediate delivery.
tuna “mm; Q W AU
913
P&B
Dimensions are shown for
reference purposes only.
Dimensions are in inches over
(millimeters) unless otherwise
specified.
Catalog 1308242
Issued 3-03
Specifications and availability
subject to change.
www.tycoelectronics.com
Technical support:
Refer to inside back cover.
Outline Dimensions
Switch Terminal Configuration Switch Terminal Style
C = .187" (4.75mm) Quick-connect
D = .250" (6.35mm) Quick-connect
.187" (4.75mm) .250" (6.35mm)
Quick Connect Quick Connect
S89R S89R
S90R
2.42 MAX.
(61.5)
3.050 MAX.
(77.47)
INSULATORS USED
ON S90R SERIES .562
(14.3)
.078
(1.98)
.203
(5.16)
1.844 ± .015
(46.84 ± .381)
2.70 MAX.
(68.6)
1. 0 0
(24.5)
MOUNTING PLATE
1.86 MAX.
(47.2)
2.00 MAX.
(50.8) TAPPED #8-32 THREAD
TYP. (2) PLACES
2.42 MAX.
(61.5)
1.98 MAX.
(50.3)
1. 0 0 0
(25.40)
1.326 ± .0 06
(33.68 ± .152)
3.588 MAX.
(91.14)
.56
(14.2)
1.781 MAX.
(45.24)
2.406 MAX.
(61.11)
INPUT
COM.
C D
.250
(6.35)
.055 D.
(1.40)
.188
(4.78)
.312
(7.92)
.066 D.
(1.68)
.250
(6.35)
Wiring Diagram
Style 1
Open Relays Enclosed Relays
S89 Series