M80-906xx02 Drawing Datasheet by Harwin Inc.

Customer Information Sheet DRAWING No ’ M80 906XX02 IF IN DOUBT , ASK NOT TO SCALE THIRD ANGLE PROJECTION ALL DIMENSIONS TN Ill/IT fiTOTAL No . 0F CONTACTS + 5V0—> :4 SECTION x-x I ‘ I i I 5.66 I 777777777777777 $ 6 04 I 1 4L, . IE x <—(total no.="" of="" contacts="" io="" tgi4=""> (—(TOTAL No‘ OE CONTACTS +I0.46)—> (—(TOTAL NO. OF CONTACTS IIT.74)% SPECIFICATIONS; MATERIAL : ALUMINIUM ALLOI FINISH : ELECTROLESS NICREL RA II T5 Io 20 30259 ELECTEEAL:T 0 0 T0 00 0 BOOB NAME ISS DATE CN/CO REA NUAIN:IkHz AMHz > s . , IN GENERAL ACCORDANCE WITH MTL’STD’I377 ORDER CODE’ ””0"” " “WW“ ENVIRONMENTAL: a D M80-906XX02 CHECKED R,PORTLOCK PLEK'TEEUURE RANGE ' '55 C T0 ”25 C TOTAL No. OF CONTACTS # WW 5 mm ' , oa, Iu‘ I2, IA, Is, T8, CUSTOMER REL; INNER PACK. 5 (WRAPPED IN TISSUEI 20‘22‘2‘15‘28'32‘ OUTER PACK: BAG 34, as, 38, an. 42, M. FOR COMPLETE SPECIFICATIONS SEE COMPONENT 46, 464 50 ASSEMBLI DRG SPECIFICATION COAZXX (LATEST ISSUE) - INFITEILEITga'OEGDE'S‘gRT”WI TOLERANCES MATERIAL’ TITLE. [FGAEBWDN WATTSIEI'IPTAIT‘C'I‘IPJ‘II‘ETA‘I X' ' i'm’“ SEE ABOVE DATAMATE J-TEK MALE WWWWM PCB/PANEL MOUNT BACKSHELL oI2233§IS7DISTEM°EIETEI 0mm NUMBER. 5“ www-harm com °”IEEEET‘I’SE‘NTN'TEI“ Am . is ““5” 5” “3°“ M80-906XX02 s ”CMIWWMWMW II?T§[5ITITE2’EISIT!§TSI UNLESS STATED 51”” “T" OPS