PIHER $553532
-40ºC to +125ºC.
Rotational life
(depends on application and mounting) up to 50.000.000 cycles.
Operating temperature 1
Angular range
Linearity 1±1% absolute (0.5% upon request).
Programmable from 15 to 360 degrees.
1 Others: check availability.
Output Analog (Ratiometric), PWM. Serial Protocol upon request.
Switch output Upon request. Programmable.
Angular Resolution
(depends on electrical angle and rotational speed) Serial Protocol (SPI): up to 14 bits.
Analog & PWM: up to 12 bits.
Supply voltage 1
Supply current
Up to 25V.
Typ 8.5mA for single version.
Typ 17mA for redundant version.
Magnetic rotary angle and position sensor-control
Piher Sensing Systems
Our product competencies and services:
Potentiometers | Position / angle sensors | Rotary switches | Incremental encoders
Printed circuit resistors | Mechatronics | Value added assemblies
Mechatronics
Electromechanical
Sensors
Controls
Mechanical specifications
The robust PSC-360 is a cost effective high performance non-contacting rotary position sensor for automotive, off-road, marine,
medical and industrial applications without the limitations of potentiometric solutions (wear, limited electrical angles...). A configurable
switch output, as an option, integrated within the sensor is available too.
Redundancy can be achieved by employing a dual die version providing independent voltage outputs with fully customized characteristics
providing the possibility to detect error outputs by the host electronics.
Sealed for harsh environments and flange mounted for easy positioning when necessary, it provides high stability under harsh
environment conditions such as vibration, shock, extreme temperatures / humidity, dither, moisture or dirt. Available with fly leads,
can be customized to customer´s needs to any desired connector configuration.
Electrical specifications
Key features
Applications
• Steering wheel angle sensor.
• Brake and clutch accelerator pedal.
• Arm control.
• Hitch position.
• Throttle control / sensor..
• Bucket position.
• Fork height and mast tilt.
• Transmission gear shifter.
• Suspension and height sensor.
• Steering, accelerator and shifter
sensor for marine engine.
Industries served
• Automotive and On-highway (road
vehicles, trucks, recreational
vehicles, road sweepers).
• Off-highway (agriculture,
construction and forestry,
motorsport, airport operations).
• Material handling.
• Marine engines.
• Medical.
• Industrial.
• Simple and robust magnetic design.
• High resolution (up to 14-bit).
• Ratiometric analog or PWM
outputs.
• Absolute position feedback up to
360º (keeps position on power loss).
• True full redundant version.
• Sealed construction for harsh
environments such as off-highway
and marine.
• Protected from dust, moisture,
vibration and extreme temperatures.
• Endless rotation.
• Fully programmable transfer
function output at the factory with
electrical outputs up to 360º.
• Self-diagnostic features.
• Over voltage protection and
reverse voltage protection.
• Extended voltage input supply
values.
Also upon request:
• Programmable switch output.
• SPI output.
• Lever with return spring.
Contactless sensor
PSC-360
-Page 1 of 5-