ammmc compmm
MA MA mA
2x .15“: mum at vl25“E
mu m: IIID km 100 kHz
MA MA mA
2x .15“: mum at vl25“E
mu m: IIID km 100 kHz
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard T2010_T496 • 8/24/2018
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
5
Tantalum Surface Mount Capacitors – Fused
T496 Fused MnO2
Table 1 – Ratings & Part Number Reference
1) To complete KEMET part number, insert M for ± 20% or K for ± 10%. Designates Capacitance tolerance.
(2) To complete KEMET part number, insert T = 100% Matte Tin (Sn) Plated, H = Standard Solder coated (SnPb 5% Pb minimum). Designates Termination
Finish.
Refer to Ordering Information for additional detail.
Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will
be marked with the higher voltage rating. Substitutions can include better than series.
Rated
Voltage
Rated
Cap
Case
Code/
Case Size
KEMET Part
Number
DC
Leakage DF ESR Maximum Allowable
Ripple Current
Maximum
Operating
Temp
MSL
VDC at 85ºC µF KEMET/EIA (See below for
part options)
µA at +20ºC
Max/5 Min
% at +20ºC
120 Hz % Max
mΩ at +20ºC
100 kHz Max
at +25ºC
at +85ºC
at +125ºC
ºC Reflow Temp
≤ 260ºC
468 C/6032-28 T496C686(1)004A(2)E1K6 2.7 6.0 1600 262 236 105 125 1
468 C/6032-28 T496C686(1)004A(2)E400 2.7 6.0 400 524 472 210 125 1
4100 C/6032-28 T496C107(1)004A(2)E1K2 4.0 8.0 1200 303 273 121 125 1
4150 D/7343-31 T496D157(1)004A(2)E800 6.0 8.0 800 433 390 173 125 1
4150 C/6032-28 T496C157(1)004A(2)E1K2 6.0 8.0 1200 303 273 121 125 1
4220 D/7343-31 T496D227(1)004A(2)E700 8.8 8.0 700 463 417 185 125 1
4220 D/7343-31 T496D227(1)004A(2)E400 8.8 8.0 400 612 551 245 125 1
4330 D/7343-31 T496D337(1)004A(2)E700 13.2 8.0 700 463 417 185 125 1
4330 D/7343-31 T496D337(1)004A(2)E400 13.2 8.0 400 612 551 245 125 1
4330 X/7343-43 T496X337(1)004A(2)E700 13.2 8.0 700 486 437 194 125 1
4470 X/7343-43 T496X477(1)004A(2)E500 18.8 8.0 500 574 517 230 125 1
6.3 4.7 B/3528-21 T496B475(1)006A(2)E3K5 0.3 6.0 3500 156 140 62 125 1
6.3 6.8 B/3528-21 T496B685(1)006A(2)E3K5 0.4 6.0 3500 156 140 62 125 1
6.3 10 B/3528-21 T496B106(1)006A(2)E3K5 0.6 6.0 3500 156 140 62 125 1
6.3 15 C/6032-28 T496C156(1)006A(2)E2K0 0.9 6.0 2000 235 212 94 125 1
6.3 22 B/3528-21 T496B226(1)006A(2)E3K5 1.4 6.0 3500 156 140 62 125 1
6.3 22 B/3528-21 T496B226(1)006A(2)E1K5 1.4 6.0 1500 238 214 95 125 1
6.3 22 C/6032-28 T496C226(1)006A(2)E2K0 1.4 6.0 2000 235 212 94 125 1
6.3 33 C/6032-28 T496C336(1)006A(2)E2K0 2.1 6.0 2000 235 212 94 125 1
6.3 33 C/6032-28 T496C336(1)006A(2)E600 2.1 6.0 600 428 385 171 125 1
6.3 47 C/6032-28 T496C476(1)006A(2)E1K6 3.0 6.0 1600 262 236 105 125 1
6.3 47 C/6032-28 T496C476(1)006A(2)E600 3.0 6.0 600 428 385 171 125 1
6.3 47 D/7343-31 T496D476(1)006A(2)E1K0 3.0 6.0 1000 387 348 155 125 1
6.3 68 C/6032-28 T496C686(1)006A(2)E1K2 4.3 6.0 1200 303 273 121 125 1
6.3 68 D/7343-31 T496D686(1)006A(2)E1K0 4.3 6.0 1000 387 348 155 125 1
6.3 100 X/7343-43 T496X107(1)006A(2)E900 6.3 8.0 900 428 385 171 125 1
6.3 100 X/7343-43 T496X107(1)006A(2)E300 6.3 8.0 300 742 668 297 125 1
6.3 100 D/7343-31 T496D107(1)006A(2)E800 6.3 8.0 800 433 390 173 125 1
6.3 100 D/7343-31 T496D107(1)006A(2)E400 6.3 8.0 400 612 551 245 125 1
6.3 100 C/6032-28 T496C107(1)006A(2)E400 6.3 8.0 400 524 472 210 125 1
6.3 150 X/7343-43 T496X157(1)006A(2)E300 9.5 8.0 300 742 668 297 125 1
6.3 150 D/7343-31 T496D157(1)006A(2)E700 9.5 8.0 700 463 417 185 125 1
6.3 150 D/7343-31 T496D157(1)006A(2)E300 9.5 8.0 300 707 636 283 125 1
6.3 220 X/7343-43 T496X227(1)006A(2)E700 13.9 8.0 700 486 437 194 125 1
6.3 220 X/7343-43 T496X227(1)006A(2)E300 13.9 8.0 300 742 668 297 125 1
6.3 220 D/7343-31 T496D227(1)006A(2)E700 13.9 8.0 700 463 417 185 125 1
6.3 220 D/7343-31 T496D227(1)006A(2)E300 13.9 8.0 300 707 636 283 125 1
6.3 330 X/7343-43 T496X337(1)006A(2)E500 20.8 8.0 500 574 517 230 125 1
6.3 330 X/7343-43 T496X337(1)006A(2)E300 20.8 8.0 300 742 668 297 125 1
10 3.3 B/3528-21 T496B335(1)010A(2)E3K5 0.3 6.0 3500 156 140 62 125 1
10 4.7 B/3528-21 T496B475(1)010A(2)E3K5 0.5 6.0 3500 156 140 62 125 1
10 6.8 B/3528-21 T496B685(1)010A(2)E3K5 0.7 6.0 3500 156 140 62 125 1
10 10 C/6032-28 T496C106(1)010A(2)E2K0 1.0 6.0 2000 235 212 94 125 1
10 15 B/3528-21 T496B156(1)010A(2)E3K5 1.5 6.0 3500 156 140 62 125 1
10 15 C/6032-28 T496C156(1)010A(2)E2K0 1.5 6.0 2000 235 212 94 125 1
10 15 C/6032-28 T496C156(1)010A(2)E600 1.5 6.0 600 428 385 171 125 1
VDC at 85ºC µF KEMET/EIA (See below for
part options)
µA at +20ºC
Max/5 Min
% at +20ºC
120 Hz % Max
mΩ at +20ºC
100 kHz Max
at +25ºC
at +85ºC
at +125ºC
ºC Reflow Temp
≤ 260ºC
Rated
Voltage
Rated
Cap
Case Code/
Case Size KEMET Part Number DC
Leakage DF ESR Maximum Allowable
Ripple Current
Maximum
Operating
Temp
MSL